ABS07-120-32.768KHZ-Tのデータシート

3.2 x 1.5 x03 mm Operation Mode Tuning Fork Operating Temperature Storage Temperature Frequency Tolerance @+25°c Tested at 0.1uw Temperature Coefficient: Tum-over temperature: Equivalent series resistance (R1) Shunt capacitance (C0) Moticnal capacitance (Cm) Load capacitance (CL) Drive Level Q Value Aging@25°C13°C First year Insulation Resistance @ lOOVdc 1 15V Tfl-“P |PP"|\ HIP”) lppmt _ V “c m 1... mg. Frequency Stablllt ‘ \ LTGmpel’alllll’e‘ 7“, 4M 4.3 7.47 3,. 719» I3 A3801 732.768kkH1; 'l\lll|llg Fork ('ryklal 735 mum rllb u» 7152 an o ,3. 7.5 .3 m x. 7..., .3 ,2; mu 7.75.. ms. 25 72.. 75M: Junk 79. u ,.s A»... ,5... 7.2.... 4., ,.., 7...... 755 u ,s 722 s. 4.5.. E __< ..="" 7.5...="" 72.="" x.="" 72.="" u="" g="" *="" s="" 7......="" 7.4...="" 7......="" z.="" ..="" 755:="" jim="" 7....="" 5="" “00="" is="" 7250="" 73="" su="" 4350="" fr="" 2..="" in...="" max="" ,.="" .3="" e="" .m="" 15="" um="" u...="" nm="" 3..="" in...="" max="" ,.="" .3="" 7.50="" .5="" 72="" 5..="" 73="" su="" 4.="" 5»="" w="" 755:="" jim="" 4..="" u="" n="" .5="" 7......="" 7.4...="" 7......="" 5..="" 7.5...="" 72.="" x.="" 72.="" u="" 55="" 722="" s.="" 7..="" 5»="" a.="" 5..="" '200="" m!="" 7m="" «3="" 41="" xx="" 755="" i!="" ,40="" 730="" 720="" 710="" 0="" 10="" 20="" 3|!="" ‘0="" 5t!="" 60="" '0="" 80="" [,5="" a»="" an="" 75‘,="" m,="" ,72="" m,="" “unmch="" 7..="" 75m:="" junk="" 79.="" u="" .s="" mu="" 7.75..="" ms.="" ..="" 7.5...="" m...="" 7......="" .s="" 79....="" 7.1....="" m...="" eabracon‘="">
|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
APPLICATIONS:
• Power sensitive designs requiring Low ESR Crystal,
such as ST-Micro MCU STM32L based solutions
• Communication & measurement equipment
• Commercial, Consumer & Industrial applications
• Wireless communications
• PDA and Smartphone
FEATURES:
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
3.2 x 1.5 x 0.9 mm
• Guaranteed ESR of 60kΩ Maximum for Low Power Designs
• 0.9mm height ideal for high density circuit boards
• Seam sealed ceramic package offers excellent environmental & heat resistance
• Extended Operating temperature of -40°C to +85°C for industrial applications
PART IDENTIFICATION: ABS07-120-32.768 kHz-T
STANDARD SPECIFICATIONS
Parameters Minimum Typical Maximum Units Notes
Frequency
32.768
kHz
Operation Mode
Tuning Fork
Operating Temperature
-40
+85
ºC
Storage Temperature
-55
+125
ºC
Frequency Tolerance @+25°C
-20
+20
ppm
Tested at 0.1uW
Temperature Coefficient:
-0.045
-0.035
ppm/T²
Turn-over temperature:
+20
+25
+30
ºC
Equivalent series resistance (R1)
55
60
k
Shunt capacitance (C0)
pF
Motional capacitance (Cm)
3.0 ~ 6.0
fF
Load capacitance (CL)
6.0
pF
Drive Level
0.1
0.5
µW
Q value
13000
Aging@25°C±3°C
-3
3
ppm
First year
Insulation Resistance
500
M
@ 100Vdc ± 15V
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and
not Moisture Sensitive - MSL = N/A: Not Applicable
Temp
°C
(ppm)
Low
(ppm)
Typ
(ppm)
High
-40
-105.63
-147.88
-190.13
-35
-90.00
-126.00
-162.00
-30
-75.63
-105.88
-136.13
-25
-62.50
-87.50
-112.50
-20
-50.63
-70.88
-91.13
-15
-40.00
-56.00
-72.00
-10
-30.63
-42.88
-55.13
-5
-22.50
-31.50
-40.50
0
-15.63
-21.88
-28.13
5
-10.00
-14.00
-18.00
10
-5.63
-7.88
-10.13
15
-2.50
-3.50
-4.50
20
-0.63
-0.88
-1.13
25
0.00
0.00
0.00
30
-0.63
-0.88
-1.13
35
-2.50
-3.50
-4.50
40
-5.63
-7.88
-10.13
45
-10.00
-14.00
-18.00
50
-15.63
-21.88
-28.13
55
-22.50
-31.50
-40.50
60
-30.63
-42.88
-55.13
65
-40.00
-56.00
-72.00
70
-50.63
-70.88
-91.13
75
-62.50
-87.50
-112.50
80
-75.63
-105.88
-136.13
85
-90.00
-126.00
-162.00
FREQUENCY VARIATION OVER OPERATING TEMPERATURE; RELATIVE TO MEASURED FREQUENCY AT 25ºC
120
Pb
RoHS/RoHS II
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09-22-20
1.60
3.2 x15 )1 03 mm : .ha. I! i LMD PAn'EngéRErERENcE) ‘ 7 +-— E W = 3 _ \7/ VA _ _ _.i_ __ _..| I. L— i |—-—l | _T_ sMAx Reflow EABRACON‘
|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
3.2 x 1.5 x 0.9 mm
Dimensions: mm
OUTLINE DRAWING:
REFLOW PROFILE:
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
Pb
RoHS/RoHS II
Tp
TL
TL
Tp
TSMIN
TSMAX
Ramp Up
Ramp Down
Critical Zone
TL to Tp
2
3
1
Time
t 25˚C to Peak
25
Preheat
Temperature
Zone Description Temperature Time
1Preheat TSMIN ~ T
150°C ~ 200°C 90 sec. Max
2TL
255°C Min 60 sec. Max
3Peak heat TP
260°C±5°C 10 sec. Max
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09-22-20
3.2 x15 )1 «‘9 mm REEL Z 3000PCS (Q Q; ~ e O G'- H M O O 92 \D Q7 9 ° c -. 2.0205 C.ENLARGE ; L 002010 J; 2 00:01 1 0:0 15 r «31 5‘31 —" ‘— " \ I {/I— ‘—a' m _ _ _ _ o 3 K I l e l §¢10mm ,_ _ 0| 5 O o m a m rag—rag 4%“ g 4, A A‘ e m 175:01 025:0 05 —. ‘— v 4 8—8 Cutaway VIEW A-A‘ Cutaway \fiew EABRACON‘
|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
3.2 x 1.5 x 0.9 mm
TAPE & REEL:
T=Tape and reel (3,000pcs/reel)
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
Pb
RoHS/RoHS II
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09-22-20
Dimensions: mm
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica -
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.