LEMOが提供するFFA.00.250.CTAC29のデータシート

FFA.00.250.CTAC29
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Weight
Performance
SUMMARY
FFA*: Straight plug with cable collet
Circular, male
Brass (chrome plated [SAE AMS 2460]) shell and collet nut, nickel plated [SAE AMS QQ N 290]
brass latch sleeve and mid pieces
2.99 g
Configuration
# Wires
Mechanics
00.250 : 1 Coax (50 Ohm)
Series
Insulator
Termination type
T: PTFE
IP rating
Rated Current
Cable Ø
4 Amps
00
Specifications
Male solder
Contact Type: Coaxial 50 Ohm (Solder)
Contact Dia.: 0.7 mm (0.028in)
Bucket Dia.: 0.6 mm (0.024in)
Test voltage: 2.1 kV (rms)
R (max): 6.1 mOhm
Vtest: 2100 V (AC), 3000 V (DC)
Impedance: 50 Ohm
50
2.80 - 3.10 mm
Download
Request a quote
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 0.00 - 0.00
Alternative part FFA.00.250.CTAC31
Matching parts ERA.00.250.CTL
Coax 1
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
DRAWINGS
A L M
mm. 6.4 26 18
in. 0,25 1,02 0,71
Dimensions
RECOMMENDED BY LEMO
DCD.00.003.PA045
Tools
Spanner wrench:
Cables
VSWR: 1.09 + 0.11 * f/GHz
Cable type: RG 316 /U
Others
Endurance (Shell): 5000 mating cycles
F ret (min): 100 N
Salt Spray Corrosion: >1000 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
Black
Brown
Black
Black
Brown
PVC
PTFE
PVC
PVC
PTFE
CCN.50.051.1529NMC
17420
31600
CCX.50.RG1.74AU28N
CCX.50.RG1.74AU28N
CCX.50.RG3.16U28M
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3