Bel Power Solutionsが提供するFXP7000 Seriesのデータシート

FXP7000 Series AC—DC Power Supply Key Features & Benefits b POWE R e SOLUTIONS 9 belpuwersolutions.com . PROTECTION v u be‘ gvoup
© 2015 Bel Power Solutions, Inc.
North America
+1.866.513.2839
Asia-Pacific
+86.755.29885888
Europe, Middle East
+353.61.225.977
tech.support@psbel.com
BCD.00275_AB
Three-Phase AC Input
Suitable for 3U or 5U Height Mounting
Single-Wire Current Share or Droop Current Share
Remote Voltage Adjust and Current Monitoring
Overtemperature, Overload and Overvoltage
Protection
LED Supply Status Indicators
Current Share Control for up to 30 Units
Standard & Customized Rack Adaptors Available
Front Panel Selectable-Input-Range
RoHS Compliant
The FXP7000 Series of rack-mounted power
systems provides AC front-end capability to
automatic test equipment, telecom, data
communications, and other distributed power
designs. The hot-pluggable FXP supplies do
not include an output isolation diode and may
be paralleled up to 210 kW of total output
power. These supplies provide excellent
protection against input voltage transients.
Access to interfaces for remote sensing,
remote voltage adjust, current sharing, current
monitoring, power supply status, standby
voltage and inhibit, as well as power
connections, is through a connector at the rear
of the supply. The FXP has its fan, handles,
voltage adjust, and indicator lights on the front
panel and a single hot-plug connector on the
rear. Airflow is from the front through the rear.
Alarm, monitoring, and control signals are
floating from the main output and can be
referenced to the positive or negative output
or sense line of the power supply. The output
is floating with respect to the chassis and may
be used as a positive or negative polarity
supply.
The FXP7000 Series meets international safety
requirements and is CE Marked to the Low
Voltage Directive. This series operates on
three-phase European voltages as well as (up
to) 480 VAC, delta or wye.
MODEL SELECTION INPUT SPECIFICATIONS OUTPUT SPECIFICATION Eco | POWER be sow-nous g. belpowersolutlons.eom w a be} gimp
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
MODEL
INPUT VOLTAGE
RANGE
3-PHASE
ADJUSTMENT
RANGE
MAXIMUM
OUTPUT
CURRENT
LINE
REGULATION
LOAD
REGULATION 1
INITIAL SETTING
ACCURACY
FXP7000-48-SG
180 to 264 VAC or
342 to 528 VAC
45.6 V to 50.4 V
145 A
0.15%
0.2%
47.90 V to 48.10 V
PARAMETER
DESCRIPTION/CONDITIONS
MIN
NOM
MAX
UNITS
Input Voltage - AC
3-phase delta low input range, nominal.
3-phase delta high input range, nominal.
Continuous deviation from the above nominals.
200
380
-10
240
480
+10
VAC
VAC
%
Input Current
Per phase at full rated load. FXP7000 at 180 VAC:
30
Arms
Inrush Surge Current 2
Internally limited. Vin = 264 VAC (one cycle). 25° C:
Vin = 528 VAC (one cycle). 25° C:
38
38
Apk
Input Frequency
AC input.
47
63
Hz
Hold-up Time
After last AC line peak at full power. 208 VAC:
400 VAC:
17
13
ms
Operating Frequency
Switching frequency, fixed.
100
kHz
Power Factor
0.90
W/VA
PARAMETER
DESCRIPTION/CONDITIONS
MIN
NOM
MAX
UNITS
Output Voltage
Adjustment Range
An additional 1.0 Volt is provided to the output terminals to provide for
load lead losses.
45.6
48
50.4
V
Output Power
Continuous duty rating.
7000
Watts
Output Current
Continuous duty rating.
145
A
Efficiency
Full rated load (208 VAC).
88
91
%
Regulation
Load, Maximum deviation with 0 to 100% load change:
With Remote Sense connected:
With Remote Sense not connected:
Utilizing Droop Current Share:
Line, Under all specified operating conditions.
0.2
0.75
2.0
0.2
%
Ripple & Noise
Measured at mating connector w/ 0.01μF + 10μF Tant. 20 MHz BW:
100 MHz BW:
1
2
% p-p
Overshoot / Undershoot
Output voltage overshoot/undershoot at turn-on.
0
%
Minimum Loads
Minimum loading required to maintain regulation.
0
A
Transient Response
Max. recovery time, to within 1% of initial set point due to a 25% load
change, 1A/μs. Time:
Deviation:
800
3.2
μs
%
Turn-On Delay
Time required for initial output voltage stabilization after power-up.
3
s
Turn-on Rise Time
Time required for output voltage to rise from 10% to 90%.
100
ms
1
With Remote Sense connected.
2
The minimum time OFF between two turns ON of the unit needs to be > 30 seconds
INTERFACE SIGNALS AND PROTECTION SAFETY. REGULATORY AND EMI SPECIFICATIONS 9 m POWER . SOLUTIONS g. belpowersolutmnscom PROTECTION
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
PARAMETER 3, 4
DESCRIPTION/CONDITIONS
MIN
NOM
MAX
UNITS
AC Power Fail Warning
Warning provided prior to Vout dropping 5% after loss of AC input.
4
ms
Auxiliary Power
Output voltage - diode isolated. Inclusive of line, load, and initial
tolerances.
11.6
12.0
12.4
V
Output current.
500
mA
Current Monitor
Monitor output current over a compliance range of 0~10 V.
Normal output:
Total error current:
0.5
0.10
0
0.5
mA/A
mA
Current Share
Static sharing deviation as a percent of full-load rating for loads
>10%.
Active:
Passive:
5
10
%
Input Range Select Status
Maximum signal resistance in high input voltage range selection.
0.10
Loss of Phase Warning
Warning provided prior to protective reduction in current limit.
500
ms
Output Inhibit 5
Voltage required to enable supply (0.5 mA sink).
1.0
V
Output Interlock 5
Voltage required to enable supply (6 mA sink).
1.0
V
Output Overload Protection
Straight line current limit (above approx. 5 V Vout).
149
156
A
Output Overload Warning
Signal level on overload.
2.2
V
Output Short Circuit Protection
Occurs on overload when Vout is below approx. 5 V.
May operate in burst-mode. Iavg:
25
90
A
Output Voltage Fault Signal
Deviation from adjusted Vout that is considered as a fault.
±3
±4
±5
%
Output Voltage Margin
Output voltage swing available through Margin pin (analog).
±4.8
±5.0
±5.2
%
Overtemperature /
Fan Failure Warning
Time between fault warning and shutdown.
Latching shutdown.
100
ms
Overvoltage Protection
Latch style overvoltage protection.
55.2
57.6
60.0
V
Power Supply Present Signal
Resistance to logic ground upon insertion of supply.
1000
Remote Sense
Maximum load lead loss compensation (round trip).
1.0
V
PARAMETER
DESCRIPTION / CONDITIONS
MIN
NOM
MAX
UNITS
Agency Approvals
Approved to the latest edition of the following standards:
UL/CSA60950-1, IEC60950-1 and EN60950-1.
CE marked for the Low Voltage Directive.
Electromagnetic Interference
FCC CFR title 47 Part 15 Sub-Part B - Conducted.
EN55022 / CISPR 22 Conducted.
A
A
Class
ESD Susceptibility
Per EN61000-4-2, level 4
8
kV
Radiated Susceptibility
Per EN61000-4-3, level 3.
10
V/M
EFT/Burst
Per EN61000-4-4, level 4.
±4
kV
Input Transient Protection
Per EN61000-4-5. Line-to-Line:
Line-to-Ground:
4
3
kV
Voltage Sag Immunity
Per SEMI F47-0200 FXC/FXP7000
Pending
Leakage Current
Per UL60950 and EN60950: FXP7000 at 240 VAC, 60 Hz:
FXP7000 at 400 VAC, 50 Hz:
FXP7000 at 480 VAC, 60 Hz:
5
7
10
mA
3
All logic outputs listed below feature a standard active pull-down output with 0.4V max at 40mA sink capability, and a 100k pull-up to 5V.
4
In addition to those listed below, signals and front-panel LEDs are provided to indicate: overtemperature / fan fault, AC phase imbalance,
output good, interlock open, and supply inhibited. The FXP also provides 4 LED’s indicating output loading.
5
Both signals must be pulled to logic ground for the unit to operate.
Enables are 100% redundant internally for applications where redundant inhibit is desirable. Contact factory for additional design details.
ENVIRONMENTAL SPECIFICATIONS MECHANICAL SPECIFICATIONS 9 m POWER . bel SOLUT|ON5 s belpowersoluhonssom PROTECTION n m gvm:
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
PARAMETER
DESCRIPTION/CONDITIONS
MIN
NOM
MAX
UNITS
Altitude
Operating.
Non-Operating.
10k
40k
ASL Ft.
Operating Temperature
At 100% load:
At 50% load:
0
40
70
°C
Storage Temperature
-40
85
°C
Temperature Coefficient
0°C to 70°C (after 15-minute warm-up).
.02
%/°C
Relative Humidity
Non-Condensing.
95
%RH
Shock
Operating: half-sine 10 ms, 3 axis
Non-operating: half-sine 10 ms, 3 axis
+20
+40
Gpk
Vibration
Operating: swept sine 5-2000-5 Hz, 5-32 Hz, 0.02îDA, 32-2000 Hz
Non-operating: random 10-2000 Hz
1
6.15
Gpk
Grms
Airflow
Airflow provided through the supply from front to rear.
155
4.4
555
2.8
cfm
m3/min
Ifm
m/s
PARAMETER
DESCRIPTION / CONDITIONS
MIN
NOM
MAX
UNITS
Mechanical Dimensions
16.96" x 8.00" x 5.00" (430.8 mm x 203.2 mm x 127.0 mm)
Weight
13 kg (29 lb)
Figure 1 - Rear and Front Views for FX76000
FRONT VIEW
5.000"
(127m m )
480 VAC
4.552"
(115. 62m m )
0.222"
(5. 64m m )
C C
Tyco PN Elcon PN Description
1648601-1 296-22-01100 CONN HSING FEM 52P TOP DRAWER
1648420-1 712-12-01107 CONTACT SOCKET#0 DOUBLE CROWN
1648318-1 702-32-01107 CONN SOCKET#12 BLINDMATE
1648325-1 702-92-01109 CONN SOCKET#20 BLINDMATE
INP UT VOLT AGE RANGE
SE LE CT MODULE
ROTA TE 180 DEGREE S FOR 240 VAC
INPUT VOLTAGE
DISPLAY CUTOUT
0.090"
(2. 29m m )
2P L
LOCK HANDLE
RE LEASE
CE NTER
-TO-
CE NTER
0.226"
(5. 74m m )
REAR VIEW
3.901"
(99. 09m m )
2.437"
(61. 90m m )
0.521"
(13. 24m m )
MATING CONNECTOR INFORMATION LL
<7 —.=""><7 a="" 0="" 4="" y="" h="" e="" 0="" °="" i="" i1="" n="" u="" o="" ©="" .="" '="" l="" i="" i="" k="" v="" i="" i="" i="" i="" i="" i="" i="" 4="" «fl="" :="" i="" e="" e="" fl="" l1="" \="" i="" i="" i="" i="" i="" i="" i="" i="" 5="" i="" l="" i="" i="" 7‘="" (n7="" 7="" 7="" a="" 7="" m="" a="" fi="" \="" ,="" fl="" 2="" i.="" g="" e»="" c».="" .="" ft="" \="" "r="" tar="" ’="" ®="" 9="" °="" 9="" m="" power="" .="" ,="" bel="" sow-nouss="" belpowersolutuonssom="" .="" protection="" iimiiiniii="">
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
Figure 2 FXC7000 Overall Size
16.09"
(408.7mm)
14.259"
(362.18mm)
4.954"
(125.83mm)
0.87"
(22.1mm)
LED HANDLE
8.00"
(203.2mm)
0.341"
(8.66mm)
0.204"
(5.18mm)
NOTE:
TO TAL BOTTOM STACKUP OF
RACK MUST BE NO GREATER
THAN 0.204".
FOR OPTIONAL HARD MOUNTING, USE
M4 X 0.7 SCREWS, 8PL (MARKED A) ON
SIDE OR BOTTOM WITH MAXIMUM
PENETRATION 3.8mm.
RECOMMENDED MOU NTINGTORQUE
10.5 INCH LBS. (0.64N/M)
MAIN TAIN 25 SQ IN MIN
FREE AREA (FRONT AND
REAR ) FOR AIR COOLING
A
5.750"
(146.05mm)
A
1.100"
(27.94mm)
0.480"
(12.19mm)
A
4.000"
(101.6mm)
A
7.509"
(190.73mm)
A
A
(297.28mm)
A
A
11.704"
0.649"
(16.48mm)
0.590"
(14.99mm)
LOCK HANDLE
A
<--AIRFLOW
SIDE VIEW
A
LOCK HOOK
16.96"
(430.8mm)
A
BOTTOM VIEW
A
A
A
A
A
1.759"
(44.68mm)
15.462"
(392.73mm)
FRH7OWG POWER SHELF FRONT VIEW (FRH7UOUG) REAR VIEW (FRH7UUOG) NOT TO SCALE 511545 smn m Fmono 2n. HDFK usw GNVE InhmmxmnI-fl) HDFKV ‘6 an «phoenmmam 2 w H ”mm I n er 5 22“ mm.“ mm o 3 F 3.34" a: 70mm 9 B D am— Is 59mm n _ a E E E E E E 3E E 5 W I S E E Z: . c 5;; :3 e; :; NorEs fimww SIGNAL HEADER 1 m cumrv. FINGER (mans FOR Dc ouwm WW mm; mu mews: rsxmms mu ac mm rsmmu ms um 910me ms qusrRAmfi MM? VN 1499mm POWER ‘ bel SOLUTIONSS PROTECTION 0 cm gvoua Is 27mm I 10/12 vs sum 9 m belpowersolutions.com
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
NOTE: The FRH7000G Power Shelf is designed for alternative vertical mounting with the right side down.
NOTE:
FXP7000 POWER SUPPLIES ARE SHOWN FOR ILLUSTRATION PURPOSES
ONLY AND ARE NOT INCLUDED AS PART OF POWER SHELF ASSEMBLY.
.
19.000"
(482.6mm)
18.312"
(465.12mm)
FXP 0007 2PL
5.215"
(132.46mm)
1.484" 2PL
(37.69mm)
0.129" 4PL
(3.28mm)
2.250"2PL
(57.15mm)
RIGHT-SIDE VIEW (FRH7OOUG) ‘ E E wmmmm. 3; :g :6 earmfifizggawm . \ (mm W a a WM #3. FILLER PANEL KIT, PN:088—101378—G 9 m POWER ' _ bel SOLUTIONss belpowersolutlonssom . PROTECTION " o be‘ gvouo
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
(Used with FRH7000G Power Shelf)
This kit is used to cover an unused right-side slot of the FRH7000G Power Shelf (as viewed from the front of the
FRH7000G). The kit can be installed before, or after installation of the power shelf into the rack.
BRACKET, 2 PLACES
FILLER PANEL
(FILLER PANEL KIT AS SEEN FROM INSIDE OF POWER SHELF)
FRV7000G POW 12 can- an: 5mm) 13 656' m (473 new) ER SHELF FRONT VIEW (FRV7UOUG) 4 n au' 2m (a 7mm) LL 1 REAR VIEW (FRV7UOOG) anon; NOT TO SCALE w . o . DDEDDDDDEIDDDHDEIDDEIDEIDDEEIIDDDDDDE J D DDDDDDDDDDDEIHDDDDDDDDDUJDDDDDDDD W DDDDDDDDDDDDHDDDDDDDDDEDDDDDDDD MW” DUDE]DEE]DDQEEEEBEDDDDDWDDDDDDD DUI] «mum DEEEEQEEIEDEIDDDDJD mm - @EEIEEEEDE . WNW-m BEIEIEIEEIEIDEI “ “ / {WU DDHDEIEIEEBEQ W” ° 0 'munawmamammv ob . mam a» o mummmmlamm ............... E EEEEEEIEIEIDHDEEEIEIEIEIEEDEESEIEI SEED man P Egggggggggaggggggggga 99 999 g V L [DDDDDE -... NEUDDDEE ”SE 4 yam mm L T u w b. E E E PM E é um»: sum 3 ,5 § h; 3 ,f 3 E: 3% :g as $2 MOVES I mkcumr rsmwus my AC mum mmms ms «or snow" m ms luusrR/«mfi bel a new gvoua saw stNAL mom v was: eumns mu m: mum (mp w uwm a) POWER SOLUTIONS 9 PROTECTION WW KEYING mu wows: 9 m belpowersolutions.com
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
NOTE:
FXP7000 POWER SUPPLIES ARE SHOWN FOR ILLUSTRATION PURPOSES
ONLY AND ARE NOT INCLUDED AS PART OF POWER SHELF ASSEMBLY.
8.70"
(221.0mm)
7.184" 2PL
(182.47mm)
INPUT VOLTAGE
DISPLAY CUTOUT
INP UT V OLT AGE RANGE
SELECTMODULE
1.434" 2PL
(36.42mm)
480 VAC
0.000
480VAC480 VAC
R 0.129" 4PL
(3.28mm)
LEFT-SIDE VIEW (FRV7UOUG) g ’ mummmmsmm L? s, L; smnsgsmégfiw g g M»; vmzvuVmNnrx-zaewmwuw a I “J ° 0 ° .egw mum. flat? .7 wow Pg mm“, M. m, o Am¥ago mm w 431% WWW FILLER PANEL KIT, PN: 088-101348—6 For more information on these products consult: tech.suppor|@psbel.com 9 m POWER ' _ bel SOLUTIONS s belpowersolutuonsmom . FROYECTION a be‘ gvoun
FXP7000 Series
© 2015 Bel Power Solutions, Inc.
+1.866.513.2839
tech.support@psbel.com
BCD.00275_AB
(Used with FRV7000G Power Shelf)
This kit is used to cover an unused left or center slot of the FRV7000G Power Shelf (as viewed from the front of the
FRV7000G). One kit is required per slot. Kits can be installed before, or after installation of the power shelf into the rack.
UPPER BRACKET
LOWER BRACKET
(FILLER PANEL KIT AS SEEN FROM INSIDE OF POWER SHELF)
FILLER PANEL
NUCLEAR AND MEDICAL APPLICATIONS - Products are not designed or intended for use as critical components in life support
systems, equipment used in hazardous environments, or nuclear control systems.
TECHNICAL REVISIONS - The appearance of products, including safety agency certifications pictured on labels, may change depending
on the date manufactured. Specifications are subject to change without notice.