Molexが提供する197084001のデータシート

13 12 11 1o 9 a 7 s 5 A a 2 ‘ A HA \ v: ‘2, ’hr MNLTVEiE‘HL ENLE‘ EXEEEH LAHH‘EH THLTTKESS \EMEKgM‘EHLn-l 97054003 070874;? wen .u/o , 0705M ’9738743’ ETRLP 032061 \N wan/Ly: 197fl67/LC’: :TRP .Jsz, m i 197581.37 «swam :u’ L , 9/38/me 1 ‘334311 LCC‘JE , nEK\\[Ih Lr: r: (24mm w ETI we MXVET‘ HEEL ‘EKTER*\ PEZCWE‘CE: T3 HOLE LWOLT $‘$\ 41 CE Lama URLE‘JTAT‘CP. N :HmT .00 \ 7 y .w/ em, 2” W \ ® REELLNG mpEUm mnEx w JANE EL‘LE; > Ew>>LuLE AT LLRMEH _.JT UEE. I‘E\EHAL TAILEHANKEL ”HEW“ WLE “5 “5“” "W q THLRD MELE :. {IAEHAL TH‘LKNES PT mLLESa EQEUF‘ED‘ \N/MM 4:1 \NCH Q , PHUJELTKN : w \A L 3 a, : . NH , mg mLE 4 Us (News 7* \EVA \CATDVS. “ H‘ A \LALE) + ’ UU‘CK DISCONNECT « ALL MEL-w. m V TEE HEFEHEVE LLNLEss mHEHLLLuE WELL. “MES 1m mm” W PCB MOUNTAELE 5 rLMLx: “VLTTE TL W\/35’>’rm Mum Mamas OVER = id: 7 : 3 ' ' m '2 4, ML WE HELL fig 7 E , fl “7 X 032/020 TAB 7 REF ”-0,“, «mum PARTS FER REEL PEEL HAS §§Dg~ 'wlmefl L m ,J c,‘ uIE MOLEX \NCORPORATED 1.: METER REEL ww A m mmgn rmE; HnLE i 45” J H E mm w w» my H mm; 5 ”m ‘5 FCHS “AM 57%;" JHAFT ‘rv‘HtEhE —’\\ ’UL—‘dLE SEE CHART SD497087400 1 UP 1 z “4 fl ‘ ' “ ‘ ‘ngvfia‘flw THIS DRAWING cuNrALNs \NFDRHAHON YHAT IS PRDPRLEIARV T0 >10sz " < j="" l="" monpawnrzn="" and="" snow:="" not="" be="" used="" without="" written="" permiss‘dn="" 12="" u="" 10="" y="" 5="" re.="" 7="" ‘="" e="" 5="" ‘="" a="" a="" z="" ‘="" 1="">