JPY | USD

GCS Series Datasheet

XP Power

View All Related Products | Download PDF Datasheet

Datasheet

The GCS Series has been designed to minimise the no load power consumption and maximise
efficiency in order to facilitate equipment design to the latest environmental legislation. Approved
for Class I and Class II applications, this range of single output AC-DC power supplies are
packaged in an industry standard 3.0" x 5.0" x 1.42" package and achieves EN55011/32 Level
B emissions compliance whilst maintaining very low earth leakage currents, making them
suitable for a wide range of 1U and other industrial, IT and medical applications.
Dimensions:
GCS150/GCS180/GCS250/GCS350:
5.00 x 3.00 x 1.42” (127.0 x 76.2 x 36.3 mm)
(-C): 5.50 x 3.48 x 1.70” (139.7 x 88.5 x 43.2 mm)
(-TF): 5.50 x 3.48 x 2.20” (139.7 x 88.5 x 57.8 mm)
(-EF): 6.35 x 3.48 x 1.70” (161.3 x 88.5 x 43.2 mm)
(350-EF): 6.00 x 3.50 x 1.75” (152.4 x 88.9 x 44.4 mm)
www.xppower.com
1
Models & Ratings
Notes
1. Add suffix -C for convection-cooled cover, e.g. GCS150PS12-C.
2. Cover kits available. Order part no.: GCS150/180 CVR KIT
3. Add suffix -EF for fan-cooled cover with end fan e.g. GCS150PS12-EF,
add suffix -TF for fan-cooled cover with top fan, e.g. GCS150PS12-TF. Note: Vfan
output no longer available.
4. Add suffix -R for remote on/off, e.g. GCS150PS12-R, GCS150PS12-RC with
convection cover or GCS150PS12-REF/GCS150PS12-RTF with fan covers,
(remote on/off is standard on GCS350 models).
5. GCS250PS12-C & GCS250PS15-C models derate 20% when convection cooled.
6. GCS350 convection rating quoted at 40 °C, others at 50 °C, see thermal derating curve.
7. GCS350-C models derate 15% when convection-cooled at 40 °C.
8. 7 CFM required to meet stated current for GCS150/180/250 and 15 CFM for GCS350.
9. Add suffix ‘-J’ for optional dual row molex connector. See GCS350 model
mechanics for details.
10. Add suffix ‘-S’ for optional screw terminals. See GCS350 mechanics for details.
Output Voltage V1 Output Current V1 Output Voltage (Vfan)
& Current Max Output Power Model Number (1,2,3,4,5)
Convection-cooled(6,7) Forced-cooled(8)
12.0 VDC 9.2 A 12.5 A 12.0 VDC/0.6 A 157 W GCS150PS12
15.0 VDC 7.3 A 10.0 A 12.0 VDC/0.6 A 157 W GCS150PS15
24.0 VDC 4.6 A 6.3 A 12.0 VDC/0.6 A 157 W GCS150PS24
28.0 VDC 3.9 A 5.4 A 12.0 VDC/0.6 A 157 W GCS150PS28
48.0 VDC 2.3 A 3.2 A 12.0 VDC/0.6 A 157 W GCS150PS48
12.0 VDC 12.5 A 15.0 A 12.0 VDC/0.6 A 187 W GCS180PS12
15.0 VDC 10.0 A 12.0 A 12.0 VDC/0.6 A 187 W GCS180PS15
24.0 VDC 6.3 A 7.5 A 12.0 VDC/0.6 A 187 W GCS180PS24
28.0 VDC 5.4 A 6.4 A 12.0 VDC/0.6 A 187 W GCS180PS28
48.0 VDC 3.1 A 3.7 A 12.0 VDC/0.6 A 187 W GCS180PS48
12.0 VDC 15.0 A 18.8 A 12.0 VDC/0.6 A 232 W GCS250PS12
15.0 VDC 12.0 A 15.0 A 12.0 VDC/0.6 A 232 W GCS250PS15
24.0 VDC 7.5 A 10.4 A 12.0 VDC/0.6 A 257 W GCS250PS24
28.0 VDC 6.4 A 8.9 A 12.0 VDC/0.6 A 257 W GCS250PS28
48.0 VDC 3.7 A 5.2 A 12.0 VDC/0.6 A 257 W GCS250PS48
56.0 VDC 3.2 A 4.5 A 12.0 VDC/0.6 A 257 W GCS250PS56
12.0 VDC 16.7 A 29.2 A 12.0 VDC/0.6 A 350 W GCS350PS12(9)
15.0 VDC 13.3 A 23.4 A 12.0 VDC/0.6 A 350 W GCS350PS15(9)
24.0 VDC 8.3 A 14.6 A 12.0 VDC/0.6 A 350 W GCS350PS24(10)
28.0 VDC 7.1 A 12.5 A 12.0 VDC/0.6 A 350 W GCS350PS28(10)
48.0 VDC 4.2 A 7.3 A 12.0 VDC/0.6 A 350 W GCS350PS48(10)
56.0 VDC 3.6 A 6.25 A 12.0 VDC/0.6 A 350 W GCS350PS56(10)
GCS Series AC-DC Power Supplies
Convection/Forced-cooled Ratings
Universal 85 - 264 VAC Input
IT & Medical Safety Approvals (Class I & II)
< 0.5 W Standby Power (150 & 180 Models)
-40° C to +70° C Operation
Remote On/Off
Class B Emissions
3 Year Warranty
150/180/250/350 Watts
The series has single output versions from 12 V to 56 VDC, dual-fusing for compliance with
IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350 W of power over an operating
range of -40 °C and up to +70 °C and are available with a number of cover options.
0
180
170
160
150
140
130
120
110
100
90
Output Power (W)
Input Voltage (VAC)
GCS150PSxx convection-cooled
85 264220 230 240 250 260 27090 100
GCS180PSxx convection-cooled
GCS150PSxx forced-cooled
GCS180PSxx forced-cooled
0
250
240
230
220
210
200
190
180
170
160
Output Power (W)
Input Voltage (VAC)
85 264220 230 240 250 260 27090 100
Forced-cooled (24 V / 28 V / 48 V)
Forced-cooled (12 V / 15 V)
Convection-cooled (All models)
0
360
340
320
300
280
260
240
220
200
180
160
Output Power (W)
Input Voltage (VAC)
85 264220 230 240 250 260 27090 100
Forced-cooled
Convection-cooled (at 40 °C)
Convection-cooled (at 50 °C)
Input
GCS Series
www.xppower.com 2
AC-DC Power Supplies
Input Voltage Derating Curve
Figure 1
GCS150 & GCS180
GCS350
GCS250
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 85 115/230 264 VAC Derate output power <90 VAC. See fig 1.
Input Frequency 47 50/60 63 Hz
Power Factor >0.9 230 VAC, 100% load
Input Current - Full Load
1.5/0.7
A
GCS150: 115/230 VAC
1.8/0.8 GCS180: 115/230 VAC
2.2/1.1 GCS250 12-15 V models: 115/230 VAC
2.4/1.2 GCS250 24 V models: 115/230 VAC
3.6/1.8 GCS350: 115/230 VAC
Inrush Current 80 A 230 VAC cold start 25 °C
No Load Input Power
0.5
W
All GCS150 & GCS180 (including -R Models)
2.3 GCS150 & GCS180 -R Models with inhibit activated
5All GCS250 (including -R Models) 115V AC
3 All GCS250 (including -R Models) 230V AC
1 GCS250 -R Models with inhibit activated 115V AC
3GCS250 -R Models with inhibit activated 230V AC
4GCS350: 115/230 VAC
Earth Leakage Current
60/120 200
µA
GCS150: 115/230 VAC/50 Hz Typ., 264 VAC/60 Hz Max.
95/185 250 GCS180: 115/230 VAC/50 Hz Typ., 264 VAC/60 Hz Max.
95/185 250 GCS250: 115/230 VAC/50 Hz Typ., 264 VAC/60 Hz Max.
95/185 250 GCS350: 115/230 VAC/50 Hz Typ., 264 VAC/60 Hz Max.
Input Protection GCS150/180: F3.15 A/250 V internal fuse in both lines. GCS250/350: F5.0 A/250 V internal fuse in both lines.
GCS Series AC-DC Power Supplies
www.xppower.com
Output
Output Overload Characteristic
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage - V1 12 56 VDC See Models and Ratings table
Initial Set Accuracy ±1(V1) & ±5(Vfan) % 50% load, 115/230 VAC
Output Voltage Adjustment -V1 ±2 % Via potentiometer. See mech. details, Vfan will track
Minimum Load 0A
Start Up Delay 2s115/230 VAC full load
Hold Up Time
20
ms
GCS150 Models
16/18 GCS180 Models
25 GCS250PS12 (225W)
17 GCS250 Other Models (250W)
17 GCS350
Drift ±0.2 % After 20 min warm up
Line Regulation ±0.5 % 90-264 VAC
Load Regulation ±0.5 (V1) , ±5(Vfan) % 0-100% load
Transient Response - V1 4%
Recovery within 1% in less than 500 µs
for a 50-75% and 75-50% load step
Over/Undershoot - V1 0%
Ripple & Noise - V1 1 % pk-pk 20 MHz bandwidth, 12V Models 1.5% max
Overvoltage Protection - V1 110 140 % Vnom DC. Output 1, recycle input to reset
Overload Protection - V1 110 150 % I nom See fig. 2. Trip and Restart
Short Circuit Protection - V1 Continuous
Temperature Coefficient 0.05 %/˚C
Overtemperature Protection 110 °C At measurement point. Present on GCS350 only.
Measurement internally, auto resetting.
Trip & Restart
1
0
12
10
8
6
4
2
Output Voltage (V)
Output Load (A)
0 2 4 6 8 10 12 14 16 18 20 22 24
Figure 2
GCS180PS12 example (other similar).
3
GCS Series
www.xppower.com
AC-DC Power Supplies
General
Efficiency Vs Load
Figure 3
12 V Models
Figure 4
24 V Models
Figure 5
48 V Models
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency
93 % 230 VAC Full load (see fig.3-5 )
80 Plus Silver All models except 12 V models
80 Plus Bronze 12 V models
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC
1500 VAC
1500 VAC
Switching Frequency 60 200 kHz PFC Converter
90 150 Main Converter
Power Density
7.4
W/in3
GCS150
8.8 GCS180
12.1 GCS250
16.4 GCS350
Mean Time Between Failure 569 kHrs MIL-HDBK-217F, Notice 2 +25 °C GB
Weight: Open Frame
End Fan Unit
Top Fan Unit
Covered Unit
0.65 (0.29) lb (kg)
1.30 (0.59) lb (kg)
1.15 (0.52) lb (kg)
1.05 (0.48) lb (kg)
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
20% 25% 50% 67% 75% 100%
Load %
Efficiency (%)Efficiency (%)Efficiency (%)
115V
230V
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
20% 25% 50% 67% 75% 100%
Load %
115V
230V
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
20% 25% 50% 67% 75% 100%
Load %
115V
230V
4
GCS Series AC-DC Power Supplies
www.xppower.com
Signals & Controls
Figure 6
Remote On/Off (Inhibit)
Figure 8 - GCS150, 180, 250 Figure 9 - GCS350 Convection cooled ratings
Thermal Derating Curve
Figure 7
Remote On/Off (Enable)
Characteristic Notes & Conditions
Remote Sense Compensates for 0.5 V total voltage drop
Remote On/Off (-R models)
(Standard on GCS350 models)
Inhibit The inhibit lo (pin 4), should be pulled below 0.4 V to switch V1 & Vfan off. Open circuit or >4 V to
switch on (see fig. 6)
Enable With the inhibit lo (pin 4) pulled low as detailed above, connecting inhibit hi (pin 5) to inhibit lo (pin 4)
will enable V1 & V fan output. (see fig. 7)
0 V
Inhibit Lo
Pin 4
POWER SUPPLY
Signals Connector
P
0 V
Inhibit Lo
Pin 4
Inhibit Hi
Pin 5
POWER SUPPLY
Signals Connector
P
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +70 °C See derating curve, fig. 8
Storage Temperature -40 +85 °C
Cooling 7CFM
Forced Cooled >110 W GCS150
Forced Cooled >150 W GCS180
Forced Cooled >180 W GCS250
15 GCS350
Humidity 5 95 %RH Non-condensing
Operating Altitude 5000 m
Shock
±3 x 30g shocks in each plane, total 18 shocks. 30g =
11ms (+/-0.5msec), half sine. Conforms to EN60068-2-27
& EN60068-2-47
Vibration Single axis 10 - 500 Hz at 2g sweep and endurance at
resonance in all 3 planes. Conforms to EN60068-2-6
-40 -20 07050
50
100
Ambient Temperature (ºC)
Some specification
parameters may not be met
Output Load (%)
0
Figure 10 - GCS350 Forced cooled ratings
-40 -30 -20 -10 10 30 500 20 40 60 70
50
100
87
150
175
200
225
250
300
350
Ambient Temperature (ºC)
Forced Cooled
Output Load (W)
0
Some specification
parameters may not be met
5
GCS Series AC-DC Power Supplies
www.xppower.com
Safety Approvals
EMC: Immunity
EMC: Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55011/32 Class B
Radiated EN55011/32
Class B GCS150
Class A GCS180/GCS250/GCS350
Class B
GCS180 & GCS250 with 3 turns of output cable
through added ferrite core. (Manufacturer:
Fair - Rite Products Corp, Part No: 2643800502)
Harmonic Fluctuations EN61000-3-3
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60950-1:2005 Ed 2 Information Technology
IEC60601-1 Ed 3 Including Risk Management Medical
UL UL60950-1 (2007), CSA 22.2 No.60950-1-1:08 Information Technology
ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 Medical
TUV EN60950-1:2006 Information Technology
EN60601-1/A12:2006 Medical
CE LVD & RoHS
Equipment Protection Class Class I & Class II See safety agency conditions of acceptibility for details
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection)
Phenomenon Standard Test Level Criteria Notes & Conditions
Low Voltage PSU EMC EN61204-3 High severity level as below
Harmonic Current EN61000-3-2
Class A All models
Class C
> 50 W GCS150
> 50 W GCS180
> 80 W GCS250
>125 W GCS350
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surges EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Dips and Interruptions
EN55024
(100 VAC)
Dip >95% (0 VAC), 8.3ms A
Dip 30% (70 VAC), 416ms B
Dip >95% (0 VAC), 4160ms B
EN55024
(240 VAC)
Dip >95% (0 VAC), 10.0ms A
Dip 30% (168 VAC), 500ms B
Dip >95% (0 VAC), 5000ms B
EN60601-1-2
(100 VAC)
Dip >95% (0 VAC), 10.0ms A
Dip 60% (40 VAC), 100ms A
Derate Output Power to 85 W (GCS150)
Derate Output Power to 90 W (GCS180)
Derate Output Power to 120 W (GCS250)
Derate Output Power to 150 W (GCS350)
Dip 30% (70 VAC), 500ms A
Dip >95% (0 VAC), 5000ms B
EN60601-1-2
(240 VAC)
Dip >95% (0 VAC), 10.0ms A
Dip 60% (96 VAC), 100ms A
Dip 30% (168 VAC), 500ms A
Dip >95% (0 VAC), 5000ms B
6
GCS Series AC-DC Power Supplies
www.xppower.com
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.65 lbs (0.29 kg)
4. J1 mates with Molex Housing Pn. 09-50-1031. J2 mates with Molex
Housing Pn. 09-50-1061 and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn. PHDR-10VS and with JST
SPHD-001T-P0.5 crimp terminals. J3 mates with Molex Housing Pn.
51191-0200 and with Molex series 50802 crimp terminals.
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
L3
A
C6
Q3
T1
C23
C45
A
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
A
C6
Q3
T1
C23
C45
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
A
L3
Output Connector J2
Molex pn. 09-65-2068
Pin Single Output
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Single Output
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
GCS150
GCS180
7
GCS Series AC-DC Power Supplies
www.xppower.com
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.65 lbs (0.29 kg)
4. J1 mates with Molex Housing Pn. 09-50-1031.
J2 mates with Molex Housing Pn. 09-50-1061
and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn. PHDR-10VS and with JST SPHD-
001T-P0.5 crimp terminals. J3 mates with Molex Housing Pn. 51191-0200 and
with Molex series 50802 crimp terminals.
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
A
C6
Q3T1
C23
C45
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
A
L3
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
A
C6
T1
C23
C45
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
A
Q3
L3
GCS250 12-15 V models
GCS250 Other models
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.65 lbs (0.29 kg)
4. J1 mates with Molex Housing Pn. 09-50-1031.
J2 mates with Molex Housing Pn. 09-50-1061
and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn. PHDR-10VS and with JST SPHD-
001T-P0.5 crimp terminals. J3 mates with Molex Housing Pn. 51191-0200 and
with Molex series 50802 crimp terminals.
Output Connector J2
Molex pn. 09-65-2068
Pin Single Output
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Single Output
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
A
C6
Q3T1
C23
C45
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
A
L3
5.0 (127.0)
4.55 (115.57)0.225 (5.72)
0.20 (5.1)
Note: Mounting points A should be connected
together for optimum EMI performance
1.43
(36.3)
2.40
(61.0)
3.00
(76.2)
2.15
(54.6)
A
C6
T1
C23
C45
A
C28
Q1
2.55
(64.77) 1.18
(29.8)
0.61
(15.6)
0.14 (3.5)
0.20 (5.1)
0.225 (5.72)
0.25 Faston Ground Tab
4 x 0.156 (3.96) mounting holes
ø.312 (7.92) clearance top and bottom
0.18 (4.6)
0.15 (3.8)
SMD Component Height
AIRFLOW
A
Q3
L3
GCS250 12-15 V models
GCS250 Other models
8
GCS Series AC-DC Power Supplies
www.xppower.com
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.65 lbs (0.29 kg)
4. J1 mates with Molex Housing Pn. 09-50-1031. 6 position single row J2 mates
with Molex Housing Pn. 09-50-1061 and both with Molex series 5194 crimp
terminals. 12 position dual row J2 mates with Molex Housing Pn. 39-01-2125
and with Molex series 5556 crimp terminals. J3 mates with Molex Housing
Pn. 51191-0200 and with Molex series 50802 crimp terminals. J4 mates with
JST Housing Pn. PHDR-10VS and with JST SPHD-001T-P0.5 crimp terminals.
Output Connector
6 position J2
Molex pn. 09-65-2068
Pin Function
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Output Connector
12 position J2
Molex pn. 39-28-8120
Pin Function
1-3 RTN
4-6 +V1
7-9 RTN
10-12 +V1
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Function
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
3.0
(76.2)
2.55
(64.77)
0.5 (12.6)
0.15 (3.8)
SMD Component height
M3 screw terminal bus bar
Standard on 12/15 V models
Optional on all other models,
add suffix ‘-S’ e.g. GCS350PS24-S
1.49
(37.8)
0.40
(10.2)
M3 Screw
1.7
(44.8)
1.18
(29.8)
0.61
(15.6)
0.20
(5.1) 0.29
(7.4)
2.4
(61.0) 1.6
(40.6)
0.18
(4.6)
0.25 faston
ground tab
4 x ø.156 (3.96) mounting hole
ø.312 (7.92) clearance top and bottom
J4
12
3
54
6
1
1
2
J1
J3
1
2
1.84
0.22 (5.72)
0.20 (5.1)
(46.7)
J4
6
J2
1
J3
J4
J3
J2
12
7
+
-
+
-
6 Position single row
Standard on 24/28/48/56 V models
12 Position dual row
Optional on 12/15 V models, add suffix
‘-J’ e.g. GCS350PS12-J
5.0 (127.0)
4.55 (115.57)
Q3
Q1
C6
C6
C23
L3 (beneath heatsink)
0.2 (5.72)
12
3
54
1
2
12
3
54
1
2
Note: Mounting points A should be connected
together for optimum EMI performance
A
A
A
GCS350 model
9
GCS Series AC-DC Power Supplies
www.xppower.com
Covered (-C)
J1
J2
1
6
J4
1
210
J3
12
1
2
0.39
(10.0)
0.93
(23.7)
2.39
(60.7)
0.45
(11.4)
1.70
(43.2)
1
4.72 (120.0)
5.50 ±0.05
4 x M3 x 0.5 THD
0
4 x M3 x 0.5 THD
0.12 (3.0) max
screw penetration
3.48, ±0.05
(88.5, ±1.27)
2.64
(67.0)
0.85
(21.6)
0.25 Faston
Ground Tab
0.43
(10.8) 0.45
(11.4)
0.39
(10.0)
1.96
(50.0)
0.76
(19.3)
4.72 (120.0)
4 x M3 x 0.5 THD
0.12 (3.0) max
screw penetration
(139.7, ±1.27)
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. J1 mates with Molex Housing Pn. 09-50-1031.
J2 mates with Molex Housing Pn. 09-50-1061
and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn.
PHDR-10VS and with JST SPHD-001T-P0.5 crimp terminals. J3 mates with
Molex Housing Pn. 51191-0200 and with Molex series 50802 crimp terminals.
4. In class II installations the cover is floating and provides 1 x MOPP (2 x MOOP).
5. Weight: 1.05 lbs (0.48 kg)
Output Connector J2
Molex pn. 09-65-2068
Pin Single Output
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Single Output
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
10
GCS Series AC-DC Power Supplies
www.xppower.com
Top Fan (-TF)
J1
1
2
J2
1
6
J4
1
210
J3
12
4.72 (120.0)
5.5 (139.7)
2 x M3 x 0.5 THD
0.12 (3.0) max screw
penetration
0.39
(10.0)
0.93
(23.7)
2.39
(60.7)
3.48
(88,5)
2.64
(67.0)
0.85
(21.6)
0.43
(10.8) 0.45
(11.4)
1.7
(43.2)
2.2
(57.8)
0.45
(11.4)
0.25 Faston
Ground Tab
0.39
(10.0)
0
1.96
(50.0)
0.76
(19.3)
4.72 (120.0)
4
4 x M3 x 0.5 THD
0.12 (3.0) max
screw penetration
E
Mechanical Details
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. J1 mates with Molex Housing Pn. 09-50-1031.
J2 mates with Molex Housing Pn. 09-50-1061
and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn.
PHDR-10VS and with JST SPHD-001T-P0.5 crimp terminals. J3 mates with
Molex Housing Pn. 51191-0200 and with Molex series 50802 crimp terminals.
4. In class II installations the cover is floating and provides 1 x MOPP (2 x MOOP).
5. Weight: 1.15 lbs (0.52 kg)
Output Connector J2
Molex pn. 09-65-2068
Pin Single Output
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Single Output
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
11
End Fan (-EF) GCS150/180/250
6.35 (161.3)
1.90
(48.2)
J1
1
2
1.10
[27.8]
J2
1
6
J4
1
210
J3
12
0.43
(10.8)
2.63
(66.9)
0.84
(21.5)
0.45 (11.4) 0.45 (11.4)
0.25 Faston (Right Angle) Ground Tab
3.48
(88.5)
1.70
(43.2)
0.93
(23.7)
0.76
(19.3)
1.96
(50.0)
0.39
(10.0)
0.39 (10.0) 4.72 (120.0)
4.72 (120.0)
2 x M3 x 0.5 THD
0.12 (3.0) max
screw penetration
4 x M3 x 0.5 THD
0.12 (3.0) max
screw penetration
5.50 (139.7)
Mechanical Details
GCS Series AC-DC Power Supplies
www.xppower.com
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. J1 mates with Molex Housing Pn. 09-50-1031.
J2 mates with Molex Housing Pn. 09-50-1061
and both with Molex series 5194 crimp
terminals. J4 mates with JST Housing Pn.
PHDR-10VS and with JST SPHD-001T-P0.5 crimp terminals. J3 mates with
Molex Housing Pn. 51191-0200 and with Molex series 50802 crimp terminals.
4. In class II installations the cover is floating and provides 1 x MOPP (2 x MOOP).
5. Weight: 1.30 lbs (0.59 kg)
Output Connector J2
Molex pn. 09-65-2068
Pin Single Output
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Input Connector J1
Molex pn. 09-65-2038
Pin Function
1 Line
2 Neutral
Signal Connector J4
JST PN B10B-PHDSS
Pin Single Output
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
12
4.72 (120.0)0.68 (17.2)
4.72 (120.0)
0.75 (18.9)
2.00 (50.8)
0.68 (17.2)
1.48
(37.7)
0.50 (12.6)
3.50
(88.9)
2.02
(51.2)
1.42
(36.2)
0.86
(21.9)
0.99
(25.1)
1.75 (44.4)
6.00 (152.4)
0.68 (17.3)
0.25 (6.4)
0.56 (14.2)
1.75
(44.4)
Input Terminal Block
Dinkle P/N DT-2C-A02W-03
0.24 (6.0) 0.70
(17.7)
M3 Screw
2 X M3 X 0.5 THD
0.12 (3.0) Max screw penetration
4 X M3 X 0.5 THD
0.12 (3.0) Max screw penetration
0.88 (22.3)
End Fan (-EF) GCS350
Mechanical Details
GCS Series AC-DC Power Supplies
www.xppower.com
13
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.65 lbs (0.29 kg)
4. 6 position single row J2 mates with Molex Housing Pn. 09-50-1061 and both
with Molex series 5194 crimp terminals. 12 position dual row J2 mates with
Molex Housing Pn. 39-01-2125 and with Molex series 5556 crimp terminals.
J3 mates with Molex Housing Pn. 51191-0200 and with Molex series 50802
crimp terminals. J4 mates with JST Housing Pn. PHDR-10VS and with JST
SPHD-001T-P0.5 crimp terminals.
Output Connector
6 position J2
Molex pn. 09-65-2068
Pin Function
1 +V1
2 +V1
3 +V1
4 RTN
5 RTN
6 RTN
Output Connector
12 position J2
Molex pn. 39-28-8120
Pin Function
1-3 RTN
4-6 +V1
7-9 RTN
10-12 +V1
Input Connector J1
Dinkle PN
DJ-26-AD2W-03
Pin Function
1 Line
2 Neutral
3
Signal Connector J4
JST PN B10B-PHDSS
Pin Function
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Fan Connector J3
Molex pn. 22-04-1021
Pin Function
1 Fan +(12 V)
2 Fan -
GCS Series AC-DC Power Supplies
www.xppower.com 13 July 18
Estimated Service Life vs Component Temperature
In order to ensure safe operation of the PSU in the end-use equipment, the temperature of the components listed in the table below must not be
exceeded. Temperature should be monitored using K type thermocouples placed on the hottest part of the component
(out of direct air flow). See Mechanical Details for component locations.
--
The estimated service life of the GCS Series is determined by the cooling arrangements and load conditions experienced in the end application. Due
to the uncertain nature of the end application this estimated service life is based on the actual measured temperature of a key capacitors with in the
product when installed by the end application. The worst case of the two figures should be taken as the indicative service life in 24/7 operation.
The graph below expresses the estimated lifetime of a given component temperature and assumes continuous operation at this temperature.
Temperature Measurements
Component Max Temperature °C
T1 Coil 120 ° C
L3 Coil 120 ° C
Q1 Body 120 ° C
Q3 Body 120 ° C
C6 105 ° C
C23 105 ° C
Thermal Considerations
Service Life
0
20000
40000
60000
80000
100000
120000
105
95
85
75
65
55
Lifetime (Hrs)
C6 Temperature (°C)
0
10000
20000
30000
40000
50000
60000
70000
105 95 85 75 65 55
Lifetime (Hrs)
C6 Temperature (°C)
5
5000
25000
45000
65000
85000
105000
125000
145000
165000
185000
105 95 85 75 65
C23 Temperature (°C)
Lifetime (Hrs)
55
GCS150/180 GCS250 GCS350
GCS350
GCS150/180 GCS250
5000
25000
45000
65000
85000
105000
125000
145000
165000
185000
105 95 85 75 65
C6 Temperature (°C)
Lifetime (Hrs)
55
5000
25000
45000
65000
85000
105000
125000
145000
165000
185000
105 95 85 75 65
C23 Temperature (°C)
Lifetime (Hrs)
55
5000
25000
45000
65000
85000
105000
125000
145000
165000
185000
105 95 85 75 65
C23 Temperature (°C)
Lifetime (Hrs)
55

Products

AC/DC CONVERTER 12V 110W
入手可能な数量109
単価8934
AC/DC CONVERTER 12V 150W
入手可能な数量661
単価10601
AC/DC CONVERTER 24V 150W
入手可能な数量99
単価10601
AC/DC CONVERTER 24V 250W
入手可能な数量249
単価12507
AC/DC CONVERTER 28V 250W
入手可能な数量155
単価12507
AC/DC CONVERTER 24V 200W
入手可能な数量70
単価16081
AC/DC CONVERTER 56V 200W
入手可能な数量65
単価16081
COVER ASSY FOR GCS SER PWR SUPP
入手可能な数量193
単価1787
AC/DC CONVERTER 28V 200W
入手可能な数量30
単価16081
AC/DC CONVERTER 28V 150W
入手可能な数量85
単価10601
AC/DC CONVERTER 48V 150W
入手可能な数量35
単価10601
AC/DC CONVERTER 48V 250W
入手可能な数量125
単価12507
AC/DC CONVERTER 48V 200W
入手可能な数量48
単価16081
AC/DC CONVERTER 15V 150W
入手可能な数量17
単価10601
AC/DC CONVERTER 12V 250W
入手可能な数量9
単価12507
AC/DC CONVERTER 12V 200W
入手可能な数量6
単価16081
AC/DC CONVERTER 24V 110W
入手可能な数量48
単価8934
AC/DC CONVERTER 28V 110W
入手可能な数量20
単価8934
AC/DC CONVERTER 15V 250W
入手可能な数量24
単価12507
COVER ASSY FOR GCS SER PWR SUPP
入手可能な数量7
単価3216