JPY | USD

Artix-7 FPGAs Datasheet

Xilinx Inc.

View All Related Products | Download PDF Datasheet

Datasheet

The Challenge:
The Need to Reduce Power & Cost
• Reducing power for greater portability
• Delivering highest performance while reducing cost
• Providing advanced functionality in a small form
factor
o
The Solution:
Artix-7 FPGAs
• 50% lower power vs. previous generation
• Best-in-class performance-per-watt
• Over 200DMIPs of processing power, plus
drag n’ drop peripherals with MicroBlaze soft
processor
• Small footprint and packaging
• Part of the broadest All Programmable
Cost-Optimized Portfolio
New Performance and Bandwidth Standards
for Power-Limited, Cost-Sensitive Markets
The digital revolution has changed expectations for novice and
savvy FPGA designers alike. Competing in cost-sensitive markets,
such as aerospace and defense, communications infrastructure,
medical, industrial, and consumer electronics, calls for a strong
portfolio of high-performance features over a broad density range.
Without sacrificing performance, developers must be able to
extend use models for greater processing bandwidth, portability,
and application reach while keeping power — a critical resource —
to a minimum.
The Xilinx® Artix®-7 family of FPGAs has redefined cost-sensitive
solutions by cutting power consumption in half from the previous
generation while providing best-in-class transceivers and signal
processing capabilities for high bandwidth applications. Built
on the 28nm HPL process, these devices deliver best in class
performance-per-watt. Together with the MicroBlaze soft
processor, Artix-7 FPGAs are ideal for products like portable
medical equipment, military radios, and compact wireless
infrastructure. Artix-7 FPGAs meet the needs of size, weight,
power, and cost (SWaP-C) sensitive markets like avionics and
communications.
BEST-IN-CLASS PERFORMANCE-PER-WATT WITH TRANSCEIVERS
FOR COST-SENSITIVE MARKETS
BESTINCLASS PERFORMANCE
AND LOWESTPOWER FPGAS FOR
COSTSENSITIVE MARKETS
Sub-Watt Performance for 100,000 Logic Cells
The digital revolution has changed expectations for novice and savvy FPGA designers alike.
Competing in cost-sensitive markets such as aerospace and defense, communications
infrastructure, medical, industrial, and consumer electronics calls for a strong portfolio of
high-performance features. Without sacrificing performance, developers must be able to
extend use models for greater portability and application reach while keeping power
a critical resource to a minimum.
The Xilinx® Artix®-7 family of FPGAs has redefined cost-sensitive solutions by cutting power
consumption in half from the previous generation while providing advanced functionality for edge
applications. Designers can leverage twice the logic for the same power budget. The newest
generation of 7 series devices are built on advanced 28nm process technology to produce the
lowest-cost, lowest power FPGA for products like portable medical equipment, military radios, and
compact wireless infrastructure. Artix-7 FPGAs meet the needs of size, weight, power and cost
(SWaP-C) sensitive markets like avionics and communications.
Best-in-Class Performance for Cost-Sensitive Markets
Artix-7 FPGAs redefine low-cost alternatives with twice the performance and logic capacity of the
Xilinx Spartan®-6 FPGAs. Flexible built-in interfaces, high-speed digital signal processors (DSP)
slices and transceivers, and DDR3 memory interfaces enable a new class of high-throughput,
low-cost applications.
As part of the 7 series, Artix-7 FPGAs also offer many high-end features such as integrated,
advanced Analog Mixed Signal (AMS) technology. Whether implementing a simple analog-to-digital
converter or replacing more costly system-on-a-chip (SoC) functions, analog is the next level of
integration that is efficiently accomplished with the independent dual 12-bit, 1MSPS, 17-channel
analog-to-digital converters in Artix-7 FPGAs.
A Low-Risk Accelerated Path to Production
Artix-7 FPGAs offer an exceptionally low-risk path with the power of programmability. Applications
previously limited to ASICs, ASSPs, and less-powerful FPGAs can benefit from a proven high-
performance architecture and Xilinx industry expertise. Leveraging the 7 series scalable optimized
architecture, Artix-7 designs can be easily migrated to other families within the series. With the
industry’s fastest ramp up, Xilinx puts designers on an accelerated path to market for highly
differentiated cost-sensitive solutions.
The Challenge:
The Need to Reduce Power & Cost
• Reducing power for greater portability
• Delivering highest performance while
reducing cost
• Providing advanced functionality in a small
form factor
The Solution: Xilinx Artix-7 FPGAs
• 50% power reduction versus previous
generation
• Highest system performance per-watt
per-dollar
• Small footprint for compactness
• Scalable optimized architecture for rapid
design migration
ARTIX7 FPGASFPGA FAMILY
XILINX ARTIX7 FPGAS:
A NEW PERFORMANCE STANDARD FOR
POWERLIMITED, COSTSENSITIVE MARKETS
Key Capability Overview
Smallest Package
Low-cost, wire-bond, chip-scale BGA packaging
Available in a 10x10mm package for maximum
system integration
Package migration across the family
Low Risk, Rapid Ramp-Up
Production proven 28nm process, architecture,
and quality
Integrated IP blocks to reduce development time and risk
Integrated wizards for rapid development of built-in
blocks
Bare metal, freeRTOS, and Linux support for
MicroBlaze processor with drag n’ drop peripherals
Development kits with IP and reference designs for
quick design starts
New Levels of Performance
6.6Gb/s transceivers enabling 211Gb/s peak bandwidth
(full duplex)
Single and double differential I/O standards with speeds
of up to 1.25Gb/s
740 DSP48E1 slices with up to 930 GMACs of signal
processing
1,066Mb/s DDR3 memory, including SODIMMs support
200+ DMIPs MicroBlaze processor in Microcontroller,
Real Time Processor, or Application Processor
configuration
Integrated memory interface for streamlined access
Twice the Capacity, Half the Power, Comparable Cost
50% lower total power compared to previous generation
Sub-watt performance ranging from 13K–2,000K
logic cells
2X logic, 2.5X block RAM, 5.7X more DSP slices than
Spartan®-6 FPGAs
Lowest-power Industrial speed grade offering (-1LI)
Best-in-Class Performance and Bandwidth for Cost-Sensitive Markets
Artix-7 devices deliver the industry’s most optimized transceivers, highest performance, and lowest power.
This family is the perfect fit for cost-sensitive applications that need high-end features. The Artix-7 family is the
industry’s cost-optimized performance leader in nearly every category of performance, including logic, signal
processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers.
The MicroBlaze CPU is a highly configurable 32-bit RISC processor optimized for Xilinx FPGAs. For fast deployment,
presets are available for Microcontroller, Real-Time Processor, and Application Processor use cases. Start with a
preset, then further customize specific processor features to meet the specific needs of your application. Then
expand your MicroBlaze processor system using drag n’ drop IP from a catalog of driver-enabled peripherals such
as PWMs, UARTs, serial interfaces, etc. The MicroBlaze processor, drag n’ drop peripherals, Vivado HLx Design Suite
WebPACK edition, and Eclipse-based Software Development Kit are all available at no cost from Xilinx.
As part of the 7 series, Artix-7 FPGAs also offer other system integration capabilities such as integrated, advanced
Analog Mixed Signal (AMS) technology. Whether implementing a simple analog-to-digital converter or replacing
more costly system-on-a-chip (SoC) functions, analog is the next level of integration that is efficiently accomplished
with the independent dual 12-bit, 1MSPS, 17-channel analog-to-digital converters in Artix-7 FPGAs.
Part of the Broadest Portfolio
The Artix-7 family is part of the broadest All Programmable Cost-Optimized Portfolio—delivering the best value for a
given application. The portfolio also includes Spartan-6 and Spartan-7 FPGAs, which deliver I/O optimization, and
Zynq®-7000 All Programmable SoCs, which deliver system integration and optimization for applications.
Corporate Headquarters
Xilinx, Inc.
2100 All Programmable Drive
San Jose, CA 95124
USA
Tel: 408-559-7778
www.xilinx.com
Europe
Xilinx Europe
One Logic Drive
Citywest Business Campus
Saggart, County Dublin
Ireland
Tel: +353-1-464-0311
www.xilinx.com
Japan
Xilinx K.K.
Art Village Osaki Central Tower 4F
1-2-2 Osaki, Shinagawa-ku
Tokyo 141-0032 Japan
Tel: +81-3-6744-7777
japan.xilinx.com
Asia Pacific Pte. Ltd.
Xilinx, Asia Pacific
5 Changi Business Park
Singapore 486040
Tel: +65-6407-3000
www.xilinx.com
India
Meenakshi Tech Park
Block A, B, C, 8th & 13th floors,
Meenakshi Tech Park, Survey No. 39
Gachibowli(V), Seri Lingampally (M),
Hyderabad -500 084
Tel: +91-40-6721-4747
www.xilinx.com
Take the NEXT STEP
Visit www.xilinx.com to learn more about Artix-7 FPGAs. Download Vivado®
design tools: www.xilinx.com/vivado
For more information, contact your local sales office.
For more product details or to watch the latest videos on topics such as the Artix-7
FPGA’s low-power, cost-optimized transceivers, please visit: www.xilinx.com/artix7
Getting Started with Evaluation Kits
To get started with the Artix-7 family, Xilinx offers both the Artix-7 FPGA AC701
and Artix-7 50T FPGA Evaluation Kits, enabling quick prototyping for cost-sensitive
applications. These include all the basic components of hardware, design tools, IP,
and pre-verified reference designs. Visit www.xilinx.com/boards-and-kits to learn
more about Xilinx and partner development boards.
Artix-7 50T FPGA Evaluation Kit Artix-7 35T Arty FPGA Evaluation Kit
Nexys4 Artix–7 FPGA Board
Artix-7 FPGA AC701 Evaluation Kit
Inrevium ACDC Artix-7 FPGA
Evaluation Kit
© Copyright 2015-2018 Xilinx, Inc. Xilinx, the Xilinx logo, Artix, ISE, Kintex, Spartan, Virtex, Vivado, Zynq, and other designated brands
included herein are trademarks of Xilinx in the United States and other countries. All other trademarks are the property of their
respective owners. Printed in the U.S.A. PN 2460 WW022018

Products

IC FPGA 170 I/O 256FTBGA
入手可能な数量909
単価5320
IC FPGA 170 I/O 256FTBGA
入手可能な数量651
単価4025
IC FPGA 210 I/O 324CSBGA
入手可能な数量1571
単価5033
IC FPGA 106 I/O 236BGA
入手可能な数量285
単価5394
IC FPGA 150 I/O 324CSBGA
入手可能な数量129
単価5394
IC FPGA 210 I/O 324CSBGA
入手可能な数量363
単価5787
IC FPGA 210 I/O 324CSBGA
入手可能な数量252
単価5787
IC FPGA 250 I/O 484FBGA
入手可能な数量600
単価6205
IC FPGA 150 I/O 324CSBGA
入手可能な数量320
単価6205
IC FPGA 150 I/O 324CSBGA
入手可能な数量250
単価6205
IC FPGA 170 I/O 256FTBGA
入手可能な数量322
単価6230
IC FPGA 210 I/O 324CSBGA
入手可能な数量172
単価6656
IC FPGA 250 I/O 484FBGA
入手可能な数量211
単価7140
IC FPGA 250 I/O 484FBGA
入手可能な数量121
単価7140
IC FPGA 106 I/O 236BGA
入手可能な数量98
単価8345
IC FPGA 210 I/O 324CSBGA
入手可能な数量244
単価8959
IC FPGA 210 I/O 324CSBGA
入手可能な数量178
単価8959
IC FPGA 106 I/O 236BGA
入手可能な数量171
単価9599
IC FPGA 250 I/O 484FBGA
入手可能な数量124
単価10386
IC FPGA 250 I/O 484FBGA
入手可能な数量124
単価10386