JPY | USD

VFCP Series Z-Foil (Y1629-33) Datasheet

Vishay Foil Resistors (Division of Vishay Precision Group)

View All Related Products | Download PDF Datasheet

Datasheet

www.vishayfoilresistors.com
1
VFCP Series (Z-Foil) (0805, 1206, 1506, 2010, 2512)
For any questions, contact
foil@vpgsensors.com
Document No.: 63106
Revision: 19-Oct-2015
Ultra High-Precision Z-Foil Flip Chip Resistor
VFCP Series (Z-Foil)
(0805, 1206, 1506, 2010, 2512)
Ultra High-Precision Z-Foil Flip Chip Resistor
with TCR of ±0.2 ppm/°C, 35% Space Saving vs. Wraparound Design
and PCR of 5 ppm at Rated Power
Document No.: 63106
Revision: 19-Oct-2015
FEATURES
Temperature coefficient of resistance (TCR):
± 0.2 ppm/°C typical (–55°C to +125°C, +25°C ref.)
Tolerance: to ±0.01% (100 ppm)
Power coefficient “∆R due to self heating” 5 ppm at
rated power
Load-life stability (70°C for 2000 h): ±0.005% (50 ppm)
Power rating to: 600 mW at +70°C
Electrostatic discharge (ESD): at least to 25 kV
Resistance range: 5 Ω to 125 kΩ (for lower and higher
values, please contact us)
Bulk Metal® Foil resistors are not restricted to standard
values; specific “as required” values can be supplied at
no extra cost or delivery (e.g., 1K2345 vs. 1K)
Non-inductive, non-capacitive design
Thermal stabilization time: <1 s (within 10 ppm of
steady state value)
Short time overload: ≤0.005% (50 ppm)
Non hot spot design
Rise time: 1 ns effectively no ringing
Current noise: <0.010 μVrms / V of applied voltage
(<–40 dB)
Voltage coefficient: <0.1 ppm/V
Non-inductive: <0.08 μH
Terminal finishes available: lead (Pb)-free, tin/lead alloy
Compliant to RoHS directive 2002/95/EC*
Matched sets are available per request
Rapid prototype sample quantities are available.
For more information, please contact us at
foil@vpgsensors.com
INTRODUCTION
Based on VFR’s Bulk Metal Z-Foil technology, the VFCP
Series (foil resistor flip-chip) excels over all previous
stability standards for precision resistors with an order
of magnitude improvement in high-temperature stability,
load-life stability, and moisture resistance. These new
benchmark levels of performance provide design
engineers with the tools to build circuits not previously
achievable while reducing costs and space in the most
critical applications by eliminating the need for corrective
circuitry and reducing the large land patterns needed
for a wrap-around configuration. The device’s flip-chip
configuration saves up to 35% PCB space compared with
a surface-mount chip with wraparound terminations while
also providing better strain relief to eliminate cracked
substrates and board delamination.
In addition to its remarkably improved load-life stability,
the VFCP Series is noise-free and provides ESD
protection of 25 kV or more for increased reliability. The
device’s solid element alloy is matched to the substrate,
forming a single entity with balanced resistance versus
temperature characteristics for an unusually low and
predictable TCR over a wide temperature range from
–55°C to more than +125°C. The adhesive that holds the
foil to the flat substrate withstands high temperatures,
pulsing power, moisture incursions, shock and vibration,
and low-temperature exposure while still holding securely
to the foil element. Resistance patterns are photo-etched
into the element to permit the trimming of resistance
values to very tight tolerances as low as 0.01%.
The Flip Chips devices are qualified as anti-sulfurated
resistors for use in environments with high levels of
contamination. Such environments include alternative
energy applications, industrial control systems,
sensors, RTDs, electric instrumentation, weather and
communication base stations, and any electronic
appliance used in high concentrations of sulfur. The
combination of flip-chip terminations and Z-Foil
construction and materials results in the most stable
resistors available, requiring the lowest error allowance.
This means that more error allowance can be transferred
to active devices—resulting in lower costs—or applied
to the foil resistors themselves, allowing for looser initial
tolerances than would be required for other resistor
technologies.
RELATED VIDEO
Refer to Bulk Metal® Foil Resistor TCR Performance
(Product Demo).
* This datasheet provides information about parts that are RoHS-compliant and/or parts that are non-RoHS-compliant. For example,
parts with lead (Pb) terminations are not RoHS compliant. Please see the information/tables in this datasheet for details.
www.vishayfoilresistors.com
2
VFCP Series (Z-Foil) (0805, 1206, 1506, 2010, 2512)
For any questions, contact
foil@vpgsensors.com
Document No.: 63106
Revision: 19-Oct-2015
TABLE 1—TOLERANCE AND TCR VS.
RESISTANCE VALUE
Resistance
Value
(Ω)
Tolerance
(%)
Typical TCR and Max. Spread
(–55°C to +125°C, +25°C Ref.)
(ppm/°C)
250 to 125k ±0.01% ±0.2 ±1.6
100 to <250 ±0.02% ±0.2 ±1.6
50 to <100 ±0.05% ±0.2 ±1.8
25 to <50 ±0.1% ±0.2 ±2.8
10 to <25 ±0.25% ±0.2 ±2.8
5 to <10 ±0.5% ±0.2 ±7.8
FIGURE 1—POWER DERATING CURVE
100
75
50
25
0
–75 –50 –25 0 +25 +50 +75 +100 +125 +150 +175
Ambient Temperature (°C)
Percent of Rated Powe
r
+70°C
55°C
FIGURE 2—NOMINAL
RESISTANCE/TEMPERATURE CURVE
+500
+200
+100
0
–100
–200
–300
–500
Ambient Temperature (°C) and TCR Chord Slopes
for Different Temperature Ranges
R
R(ppm)
0.05 ppm/°C
- 0.1 ppm/°C 0.1 ppm/°C
0.14 ppm/°C
0.2 ppm/°C- 0.16 ppm/°C
–400
+300
+400
–55 –25 0 +25 +60 +75 +100 +125
Note
The TCR values for <100 Ω are influenced by the termination
composition and result in deviation from this curve.
FIGURE 3—TRIMMING TO VALUES
(conceptual illustration)
Mutual
inductance
reduction
due to change
in current
direction
Current path
before trimming
Foil shown in black, etched spaces in white
Interloop
capacitance
reduction
in series
Trimming process
removes this material
from shorting strip area
changing current path
and increasing
resistance
Current path after trimming
Note
To acquire a precision resistance value, the Bulk Metal Foil
chip is trimmed by selectively removing built-in “shorting bars.”
To increase the resistance in known increments, marked
areas are cut, producing progressively smaller increases in
resistance. This method reduces the effect of “hot spots” and
improves the long-term stability of VFR resistors.
TABLE 2—MODEL SELECTION
Chip
Size
Rated Power
at +70°C
(mW)
Maximum
Voltage Rating
(≤√P × R)
Resistance
Range
(Ω)
Max.
Weight
(mg)
0805 100 mW 28 V 5 to 8k 5.2
1206 250 mW 79 V 5 to 25k 10.3
1506 300 mW 95 V 5 to 30k 12
2010 400 mW 167 V 5 to 70k 25
2512 600 mW 220 V 5 to 125k 35
TABLE 3—LOAD-LIFE STABILITY
(+70°C for 2000 h)
Chip Size MAXIMUM ∆R LIMITS
0805 ±0.005% at 50 mW
±0.01% at 100 mW
1206 ±0.005% at 150 mW
±0.01% at 250 mW
1506 ±0.005% at 150 mW
±0.01% at 300 mW
2010 ±0.005% at 200 mW
±0.01% at 400 mW
2512 ±0.005% at 500 mW
±0.01% at 600 mW
VFCP Series (Z-Foil)
(0805, 1206, 1506, 2010, 2512)
www.vishayfoilresistors.com
3
VFCP Series (Z-Foil) (0805, 1206, 1506, 2010, 2512)
For any questions, contact
foil@vpgsensors.com
Document No.: 63106
Revision: 19-Oct-2015
TABLE 4—PERFORMANCE SPECIFICATIONS
Test or Condition MIL-PRF-55342
Characteristic E ∆R Limits Typical ∆R Limits Maximum ∆R Limits(1)
Thermal Shock ±0.1% ±0.005% (50 ppm) ± 0.01% (100 ppm)
Low Temperature Operation ±0.1% ±0.005% (50 ppm) ± 0.01% (100 ppm)
Short Time Overload ±0.1% ±0.005% (50 ppm) ± 0.01% (100 ppm)
High Temperature Exposure ±0.1% ±0.01% (100 ppm) ±0.02% (200 ppm)
Resistance to Soldering Heat ±0.2% ±0.005% (50 ppm) ±0.015% (150 ppm)
Moisture Resistance ±0.2% ±0.005% (50 ppm) ±0.03% (300 ppm)
Load Life Stability +70°C for
2000 hours at Rated Power ±0.5% ±0.005% (50 ppm) ±0.01% (100 ppm)
Note
(1) As shown +0.01 ohms (Ω) to allow for measurement errors at low values.
TABLE 5—DIMENSIONS AND LAND PATTERN in inches (millimeters)
D
W
L
L1 (L - 0.005")
W1 (W - 0.003")
Solder Terminals
BOTTOM VIEW (showing terminals for mounting) LAND PATTERN
G
Z
X
Chip
Size
L
±0.005 (0.13)
W
±0.005 (0.13)
Thickness
Maximum
D
±0.005 (0.13) Z G X
0805 0.079 (2.01) 0.049 (1.24) 0.025 (0.64) 0.010 (0.25) 0.078 (1.98) 0.053 (1.35) 0.049 (1.24)
1206 0.126 (3.20) 0.062 (1.57) 0.025 (0.64) 0.015 (0.38) 0.125 (3.18) 0.090 (2.29) 0.062 (1.57)
1506 0.150 (3.81) 0.062 (1.57) 0.025 (0.64) 0.012 (0.30) 0.150 (3.81) 0.120 (3.05) 0.062 (1.57)
2010 0.200 (5.08) 0.100 (2.54) 0.025 (0.64) 0.020 (0.51) 0.199 (5.05) 0.153 (3.89) 0.100 (2.54)
2512 0.250 (6.35) 0.126 (3.20) 0.025 (0.64) 0.024 (0.61) 0.250 (6.35) 0.196 (4.98) 0.126 (3.20)
Notes
Avoid the use of those cleaning agents that could attack epoxy resins, which form part of the resistor construction.
Vacuum pick-up is recommended for handling.
Soldering iron not recommended.
RELATED PRODUCT TRAINING MODULE
Refer to Precision Resistors—There is more to resistor
precision than meets the eye.
RELATED VIDEO
Refer to Bulk Metal® Foil Resistor Accelerated Life Test
(Product Demo).
HARMONIC DISTORTION
Harmonic distortion is an important consideration in the
choice of precision resistors for sensitive applications. A
significant signal voltage across the resistor may change
the resistance value depending on the construction,
material, and size. Under these conditions Bulk Metal Foil
resistors behave more linearly than other resistor types.
FLOWER OF SULFUR
ASTM B 809, also known as flower of sulfur, is a test to
determine the porosity of metallic coating using humid
sulfur vapor. This vapor can penetrate conformal coatings
and cause damage to the device when it reacts with
lower layers of silver. Surface-mount Bulk Metal Foil chip
resistors avoid this problem with a special coating that
is proven to be reliable in extreme environments and
even against sulfur. The flower of sulfur test is especially
VFCP Series (Z-Foil)
(0805, 1206, 1506, 2010, 2512)
www.vishayfoilresistors.com
4
VFCP Series (Z-Foil) (0805, 1206, 1506, 2010, 2512)
For any questions, contact
foil@vpgsensors.com
Document No.: 63106
Revision: 19-Oct-2015
relevant to designers of circuits used in alternative
energy and industrial applications, where environmental
pollution is a constant concern. Analog circuitry in
these applications almost always operates under severe
environmental, thermal, and mechanical conditions,
and must withstand frequent and extended service by
professionals and novices alike. The picture is further
complicated by tough regulatory restrictions and high
consumer expectations. VFR received a steady stream
of customer inquiries, which led to more focus on anti-
sulfurated resistor research and development. As a result
we have qualified our surface-mount foil chip resistors
as “antisulfurated resistors.” These resistors are capable
of exposure to sulfurous environments without damage.
Beyond alternative energy, applications include industrial
control systems, sensors, RTDs, electric instrumentation,
weather and communication base stations. These
resistors are also suited for electronic appliances used in
high concentrations of sulfur.
POWER COEFFICIENT OF RESISTANCE
(PCR)
The TCR of a resistor for a given temperature range is
established by measuring the resistance at two different
ambient temperatures: at room temperature and in a
cooling chamber or oven. The ratio of relative resistance
change and temperature difference gives the slope of
DR/R = f (T) curve. This slope is usually expressed in
parts per million per degree Centigrade (ppm/°C). In
these conditions, a uniform temperature is achieved
in the measured resistance. In practice, however, the
temperature rise of the resistor is also partially due to
self-heating as a result of the power it is dissipating. As
stipulated by the Joule effect, when current flows through
a resistance, there will be an associated generation of
of a heat flow and of a temperature gradient. Therefore,
the TCR alone does not provide the actual resistance
change for precision resistor. Hence, another metric is
introduced to incorporate this inherent characteristic—the
Power Coefficient of Resistance (PCR). PCR is expressed
in parts per million per Watt or in ppm at rated power. In
the case of Z-based Bulk Metal® Foil, the PCR is 5 ppm
typical at rated power or 4 ppm per Watt typical for power
resistors.
TABLE 6—GLOBAL PART NUMBER INFORMATION(1)
NEW GLOBAL PA RT NUMBER: Y163010K0000T9W (preferred part number format)
SCITSIRETCARAHCEULAVNOISICERP SETONED
RY =
K = k
0 = tin/lead
9 = lead (Pb)-free
1 to 999 = custom
GNIGAKCAPECNARELOT ECNATSISEREDOC TCUDORP
1629 = VFCP0805
1630 = VFCP1206
1631 = VFCP1506
1632 = VFCP2010
1633 = VFCP2512
T= ±0.01%
Q= ±0.02%
A= ±0.05%
B= ±0.10%
C= ±0.25%
D= ±0.50%
F= ±1.00%
R= tape and reel
W= waffle pack
FOR EXAMPLE: ABOVE GLOBAL ORDER Y1630 10K0000 T 9 W:
TYPE: VFCP1206
VALUE: 10.0 k
ABSOLUTE TOLERANCE: ±0.01%
TERMINATION: lead (Pb)-free
PACKAGING: waffle pack
HISTORICAL PART NUMBER:VFCP1206 10K000 TCR0.2TSW(will continue to be used)
VFCP120610K000TCR0.2T
SW
MODELOHMIC VALUETCR RESISTANCE
TOLERANCETERMINAT IONPACKAGING
VFCP0805
VFCP1206
VFCP1506
VFCP2010
VFCP2512
10.0 kCharacteristicT= ±0.01%
Q= ±0.02%
A= ±0.05%
B= ±0.10%
C= ±0.25%
D= ±0.50%
F= ±1.00%
S= lead (Pb)-free
B= tin/lead
T= tape and reel
W= waffle pack
6301 K000Y1 T90 W0
Note
(1) For non-standard requests, please contact Application Engineering
VFCP Series (Z-Foil)
(0805, 1206, 1506, 2010, 2512)
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice

Products

RES SMD 1K OHM 0.1% 1/10W 0805
入手可能な数量533
単価1009
RES SMD 250 OHM 0.01% 1/4W 1206
入手可能な数量1774
単価1334
RES SMD 120 OHM 0.02% 1/10W 0805
入手可能な数量1273
単価1134
RES SMD 100 OHM 0.02% 1/10W 0805
入手可能な数量936
単価1139
RES SMD 2.5KOHM 0.01% 1/10W 0805
入手可能な数量935
単価1334
RES SMD 5K OHM 0.01% 1/10W 0805
入手可能な数量904
単価1336
RES SMD 8K OHM 0.01% 1/10W 0805
入手可能な数量204
単価1342
RES SMD 100K OHM 0.01% 0.6W 2512
入手可能な数量186
単価2596
RES SMD 350 OHM 0.01% 0.3W 1506
入手可能な数量597
単価1315
RES SMD 1K OHM 0.1% 0.3W 1506
入手可能な数量562
単価1170
RES SMD 10K OHM 0.01% 0.3W 1506
入手可能な数量348
単価1418
RES SMD 75 OHM 1% 1/10W 0805
入手可能な数量108
単価1075
RES SMD 1K OHM 0.01% 1/10W 0805
入手可能な数量248
単価1216
RES SMD 1K OHM 0.01% 0.3W 1506
入手可能な数量461
単価1315
RES SMD 1K OHM 0.01% 1/4W 1206
入手可能な数量499
単価1334
RES SMD 499 OHM 0.01% 1/10W 0805
入手可能な数量188
単価1341
RES SMD 125K OHM 0.01% 0.6W 2512
入手可能な数量94
単価3099
RES SMD 100 OHM 0.02% 0.6W 2512
入手可能な数量57
単価2179
RES SMD 15K OHM 0.01% 1/4W 1206
入手可能な数量31
単価1332
RES SMD 10K OHM 0.01% 1/4W 1206
入手可能な数量84
単価1418