JPY | USD

SFR16S, 25(H) Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 1Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Standard Metal Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high
grade ceramic body. After a helical groove has been cut in
the resistive layer, tinned connecting leads of electrolytic
copper are welded to the end-caps.
The resistors are coated with a colored lacquer (light-blue
for type SFR16S; light-green for type SFR25 and red-brown
for type SFR25H) which provides electrical, mechanical, and
climatic protection. The encapsulation is resistant to all
cleaning solvents in accordance with IEC 60068-2-45.
FEATURES
Small size (SFR16S: 0204, SFR25 / SFR25H: 0207)
Low noise (max. 1.5 μV/V for R > 1 M)
Compatible to both lead (Pb)-free and lead
containing soldering processes
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
General purpose resistors
Note
R value is measured with probe distance of 24 mm ± 1 mm using 4-terminal method.
TECHNICAL SPECIFICATIONS
DESCRIPTION SFR16S SFR25 SFR25H
DIN size 0204 0207 0207
Resistance range 1 to 3 M; jumper (0  0.22 to 10 M; jumper (0  0.22 to 10 M
Resistance tolerance ± 5 %; ± 1 %
Temperature coefficient ± 250 ppm/K; ± 100 ppm/K
Rated dissipation, P70 0.5 W 0.4 W 0.5 W
Thermal resistance 170 K/W 200 K/W 150 K/W
Operating voltage, Umax. AC/DC 200 V 250 V 350 V
Operating temperature range -55 °C to 155 °C
Permissible film temperature 155 °C
Max. resistance change at rated dissipation
|R/R max.|, after 1000 h ± (2 % R + 0.05 )
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 2Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Jumper is only available for SFR25.
Notes
The products can be ordered using either the PRODUCT DESCRIPTION or the PART NUMBER.
(1) N4 packaging indicates SFR25 and SFR25H radial version.
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE TOLERANCE TCR RESISTANCE E-SERIES
SFR16S
± 5 %
± 250 ppm/K 1 to 4.7
E24± 100 ppm/K 4.7 to 100 k
± 250 ppm/K > 100 k to 3 M
± 1 %
± 100 ppm/K 5.6 to 100 k
E24; E96
± 250 ppm/K > 100 k to 976 k
Jumper (0  - 30 m; Imax. = 3 A -
SFR25, SFR25H
± 5 %
± 250 ppm/K 0.22 to 4.7
E24± 100 ppm/K > 4.7 to 1 M
± 250 ppm/K > 1 M to 10 M
± 1 %
± 250 ppm/K 1 to 4.7
E24; E96± 100 ppm/K > 4.7 to 1 M
± 250 ppm/K > 1 M to 10 M
Jumper (0 ) (1) - 30 m; Imax. = 5 A -
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: SFR2500001001FA500
TYPE VARIANT TCR/MATERIAL RESISTANCE TOLERANCE PACKAGING SPECIAL
SFR16S0
SFR2500
SFR25H0
0 = neutral
Z = value overflow
(special)
0 = standard
Z = jumper
3 digit value
1 digit multiplier
MULTIPLIER
F = ± 1 %
J = ± 5 %
Z = jumper
N4
A5
A1
R5
The 2 digits
are used for
all special
parts.
00 = standard
7 = *10-3
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
5 = *105
Z = 0000
PRODUCT DESCRIPTION: SFR25 1 % A5 1K0
SFR25 1 % A5 1K0
TYPE TOLERANCE PACKAGING (1) RESISTANCE VALUE
SFR16S
SFR25
SFR25H
± 1 %
± 5 %
N4
A5
A1
R5
47K = 47 k
51R1 = 51.1
25RFS 00001001FA500
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 3Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) A1 packaging only available for resistors with ± 5 % tolerance.
(2) N4 packaging only available for SFR25 and SFR25H radial version.
MARKING
The nominal resistance and tolerance are marked on the resistor using four or five colored bands in accordance with IEC 60062,
marking codes for resistors and capacitors.
PACKAGING
TYPE CODE QUANTITY PACKAGING STYLE WIDTH PITCH DIMENSIONS
SFR16S
A5 5000 Taped acc. to IEC 60286-1
fan-folded in a box
52 mm 5 mm
75 mm x 73 mm x 270 mm
R5 5000 Taped acc. to IEC 60286-1
on a reel 92 mm x 278 mm x 278 mm
A1 (1) 1000 Taped acc. to IEC 60286-1
fan-folded in a box 75 mm x 28 mm x 262 mm
SFR25, SFR25H
A5 5000 Taped acc. to IEC 60286-1
fan-folded in a box
52 mm 5 mm
75 mm x 98 mm x 270 mm
R5 5000 Taped acc. to IEC 60286-1
on a reel 93 mm x 300 mm x 298 mm
A1 (1) 1000 Taped acc. to IEC 60286-1
fan-folded in a box 75 mm x 28 mm x 262 mm
N4 (2) 4000 Taped acc. to IEC 60286-2
fan-folded in a box - 12.7 mm 45 mm x 262 mm x 330 mm
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 4Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Maximum dissipation (Pmax.) in percentage of rated power as a function of the ambient temperature (Tamb)
SFR16S Hot-spot temperature rise (T) as a function
of dissipated power
SFR25/SFR25H Hot-spot temperature rise (T) as a function
of dissipated power
Note
The maximum permissible hot-spot temperature is 155 °C.
-55
Ambient Temperature in °C
Power in %
0 50 70 100 125 155 180
Derating
20
0
40
60
80
100
0 0.2 0.4 0.6
30
(W)
(K)
Δ
P
T
90
70
50
10
00.5
100
20
40
60
80
0.1 0.2 0.3 0.4
(W)
Δ
(K) SFR25
SFR25H
P
T
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 5Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SFR16S Pulse on a regular basis; maximum permissible peak pulse power ( max.) as a function of pulse duration (ti)
SFR16S Pulse on a regular basis; maximum permissible peak pulse voltage ( max.) as a function of pulse duration (ti)
SFR25 Pulse on a regular basis; maximum permissible peak pulse power ( max.) as a function of pulse duration (ti)
10-5 10-4 10-3 10-2 10-1 1
103
1
10
102
max.
(W)
i(s)
10-6
10-1
200
100
50
20
10
5
2
/ = 1000
i
t
p
t
P
t
500
P
600
0
10-6 10-5 10-4 10-3 10-2 10-1 1
500
400
300
200
100
max.
(V)
i(s)
U
t
U
10-5 10-4 10-3 10-2 10-1 1
103
1
10
102
max.
(W)
10-6
10-1
2
5
10
20
50
100
200
500
/ = 1000
i(s)
t
P
i
t
p
t
P
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 6Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SFR25 Pulse on a regular basis; maximum permissible peak pulse voltage ( max.) as a function of pulse duration (ti)
SFR25H Pulse on a regular basis; maximum permissible peak pulse power ( max.) as a function of pulse duration (ti)
SFR25H Pulse on a regular basis; maximum permissible peak pulse voltage ( max.) as a function of pulse duration (ti)
600
0
10-6 10-5 10-4 10-3 10-2 10-1 1
500
400
300
200
100
max.
(V)
U
i(s)
t
U
10-5 10-4 10-3 10-2 10-1 1
103
1
10
102
10-6
10-1
2
5
10
20
50
100
200
500
i(s)
t
max.
(W) / = 1000
P
i
t
p
t
P
h
1200
0
10-6 10-5 10-4 10-3 10-2 10-1 1
800
400
max.
(V)
U
i(s)
t
U
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 7Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS PROCEDURES AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
EN 60115-1, generic specification (includes tests)
The test and requirements table contains only the most
important tests. For the full test schedule refer to the
documents listed above.
The tests are carried out in accordance with IEC 60068-2-xx
test method and under standard atmospheric conditions in
accordance with IEC 60068-1, 5.3.
Unless otherwise specified the following values apply:
Temperature: 15 °C to 35 °C
Relative humidity: 45 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
For performing some of the tests, the components are
mounted on a test board in accordance with IEC 60115-1,
4.31. In test procedures and requirements table, only the
tests and requirements are listed with reference to the
relevant clauses of IEC 60115-1 and IEC 60068-2-xx test
methods. A short description of the test procedure is also
given.
TEST PROCEDURES AND REQUIREMENTS
IEC
60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST PROCEDURE REQUIREMENTS PERMISSIBLE CHANGE (Rmax.)
4.5 - Resistance - ± 5 %; ± 1 %
4.8 - Temperature
coefficient
At (20 / -55 / 20) °C
and (20 / 155 / 20) °C ± 250 ppm/K; ± 100 ppm/K
4.12 - Noise IEC 60195
< 68 k68 k to
100 k
> 100 k to
1 M> 1 M
SFR16S ≤ 0.1 μV/V ≤ 0.5 μV/V ≤ 1.5 μV/V ≤ 1.5 μV/V
SFR25,
SFR25H ≤ 0.1 μV/V ≤ 0.1 μV/V ≤ 0.1 μV/V ≤ 1.5 μV/V
4.13 - Short time
overload
Room temperature;
P = 6.25 x Pn;
(voltage not more than 2 x
limiting voltage); 5 s
± (0.25 %R +0.05)
4.16
21 (Ua1)
21 (Ub)
21 (Uc)
Robustness of
terminations Tensile, bending, and torsion ± (0.25 % R + 0.05 )
4.17 20 (Ta) Solderability
at +235 °C; 2 s;
solder bath method;
SnPb40 Good tinning (≥ 95 % covered); no damage
at +245 °C; 3 s;
solder bath method;
SnAg3Cu0.5
4.18 20 (Tb) Resistance to
soldering heat
Unmounted components
(260 ± 5) °C; (10 ± 1) s ± (0.25 % R + 0.05 )
4.19 14 (Na) Rapid change of
temperature
30 min at -55 °C and
30 min at +155 °C;
5 cycles
± (0.25 % R + 0.05 )
4.20 29 (Eb) Bump 3 x 1500 bumps in 3 directions;
40 g ± (0.25 % R + 0.05 ); no damage
4.22 6 (Fc) Vibration
10 sweep cycles per direction;
10 Hz to2000 Hz
1.5 mm or 200 m/s2
± (0.25 % R + 0.05 ); no damage
4.23 Climatic
sequence:
4.23.2 2 (Ba) Dry heat 155 °C; 16h
4.23.3 30 (Db) Damp heat,
cyclic
55 °C; 24h;
90% to100%RH; 1 cycle
4.23.4 1 (Aa) Cold -55 °C; 2h
4.23.5 13 (M) Low air pressure 8.5kPa; 2h; 15 °Cto35 °C
4.23.6 30 (Db) Damp heat,
cyclic
55°C; 5days;
95 %to100%RH; 5 cycles SFR16S,
SFR25,
SFR25H
± (1 %R +0.05 ); no visible damage
± (1 %R +0.05 ); no visible damage
± 2 %R; no visible damage
4.23.7 DC load apply rated power for 1 min
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 8Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SFR25, SFR25H WITH RADIAL TAPING
Note
• Please refer to document “Packaging” for more detail
(www.vishay.com/doc?28721).
4.24 78 (Cab) Damp heat
(steady state)
(40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (2 % R + 0.05)
4.25.1 Endurance
(at 70 °C)
U= or U = Umax.;
1.5 h on; 0.5 h off
70 °C; 1000 h
± (2 % R + 0.05 )
DIMENSIONS - Leaded resistor types, mass and relevant physical dimensions
TYPE Ø Dmax.
(mm)
L1 max.
(mm)
L2 max.
(mm)
Ø d
(mm)
MASS
(mg)
SFR16S 1.9 3.5 4.1 0.45 ±0.05 102
SFR25 2.5 6.5 7.5 0.58 ±0.05 205
SFR25H 2.5 6.5 7.5 0.58 ±0.05 205
TEST PROCEDURES AND REQUIREMENTS
IEC
60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST PROCEDURE REQUIREMENTS PERMISSIBLE CHANGE (Rmax.)
Ø D
L1
Ø d
Outline
L2
P
P2
W
W0
D0
P1
P0
L1
L
F
H0
H1
H
α = 30° to 40°
α
α
aa
DIMENSIONS in millimeters
Pitch of components P 12.7 ± 1.0
Feed-hole pitch P012.7 ± 0.2
Feed-hole center to lead at topside at
the tape P13.85 ± 0.5
Feed-hole center to body center P26.35 ± 1.0
Lead-to-lead distance F 4.8 + 0.7 / - 0
Tape width W 18.0 ± 0.5
Minimum hold down tape width W05.5
Maximum component height H1 29
Lead wire clinch height H016.5 ± 0.5
Height of component from tape center H 19.5 ± 1
Feed-hole diameter D04.0 ± 0.2
Maximum length of snipped lead L 11.0
Minimum lead wire (tape portion)
shortest lead L12.5
SFR16S, SFR25, SFR25H
www.vishay.com Vishay BCcomponents
Revision: 12-Aug-16 9Document Number: 28722
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HISTORICAL 12NC INFORMATION
The resistors had a 12-digit numeric code starting with 23.
The subsequent 6 digits for 1 % or 7 digits for 5 %
indicated the resistor type and packaging.
The remaining digits indicated the resistance value:
- The first 3 digits for 1 % or 2 digits for 5 % indicated the
resistance value.
- The last digit indicated the resistance decade.
Resistance Decade for ± 5 % Tolerance
Resistance Decade for ± 1 % Tolerance
12NC Example
The 12NC of a SFR25 resistor, value 5600 ± 5 %, taped
on a bandolier of 5000 units in ammopack was:
2322 181 43562.
RESISTANCE DECADE LAST DIGIT
0.10 to 0.91 7
1 to 9.1 8
10 o 91 9
100 to 910 1
1 k to 9.1 k2
10 k to 91 k3
100 k to 910 k4
1 M to 9.1 M5
= 10 M6
RESISTANCE DECADE LAST DIGIT
1 to 9.76 8
10 to 97.6 9
100 to 976 1
1 k to 9.76 k2
10 k to 97.6 k3
100 k to 976 k4
1 M to 9.76 M5
= 10 M6
HISTORICAL 12NC - Resistor type and packaging
TYPE TOL.
23.. ... .....
BANDOLIER IN AMMOPACK BANDOLIER ON REEL
RADIAL TAPED STRAIGHT LEADS STRAIGHT LEADS
4000 UNITS 1000 UNITS 5000 UNITS 5000 UNITS
SFR16S
± 5 % - ..22 187 73... ..22 187 53... ..06 187 23...
± 1 % - - ..06 187 3... ..06 187 1....
Jumper - - ..06 187 90013 ..22 187 90346
SFR25
± 5 % ..06 184 03... ..22 181 53... ..22 181 43... ..22 181 63...
± 1 % - - ..22 188 2... ..06 181 8....
Jumper - ..22 181 90018 ..22 181 90019 ..06 181 90011
SFR25H ± 5 % ..06 186 03... ..22 186 16... ..22 186 76... ..06 186 63...
± 1 % - - ..22 186 3.... ..06 186 8....
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES 1 OHM 1/2W 5% AXIAL
入手可能な数量9058
単価17
RES 10K OHM 0.4W 1% AXIAL
入手可能な数量100564
単価15
RES 4.7K OHM 0.4W 1% AXIAL
入手可能な数量34170
単価15
RES 1M OHM 0.4W 1% AXIAL
入手可能な数量22185
単価15
RES 2.21K OHM 0.4W 1% AXIAL
入手可能な数量20703
単価15
RES 475 OHM 0.4W 1% AXIAL
入手可能な数量20227
単価15
RES 100K OHM 0.4W 1% AXIAL
入手可能な数量17783
単価15
RES 100 OHM 0.4W 1% AXIAL
入手可能な数量18253
単価15
RES 1M OHM 1/2W 5% AXIAL
入手可能な数量45579
単価19
RES 1K OHM 1/2W 5% AXIAL
入手可能な数量5115
単価19
RES 1K OHM 1/2W 1% AXIAL
入手可能な数量17257
単価22
RES 1MEG OHM 1% 1/2W
入手可能な数量5071
単価22
RES 10 OHM 1/2W 1% AXIAL
入手可能な数量5633
単価22
RES 150 OHM 1/2W 1% AXIAL
入手可能な数量5445
単価22
RES 499 OHM 1/2W 1% AXIAL
入手可能な数量5320
単価22
RES 49.9 OHM 1/2W 1% AXIAL
入手可能な数量6304
単価22
RES 75 OHM 1/2W 1% AXIAL
入手可能な数量88991
単価23
RES 1K OHM 1/2W 1% AXIAL
入手可能な数量51711
単価23
RES 100K OHM 1/2W 1% AXIAL
入手可能な数量16048
単価23
RES 1.3K OHM 1/2W 1% AXIAL
入手可能な数量17815
単価23