JPY | USD

OC(B,C)350 Series Datasheet

TT Electronics/Optek Technology

Download PDF Datasheet

Datasheet

“T”
Package
“N”
Package “C”
Package
RoHS
OPB350
1
2
4
3
INCHES
[ MILLIMETERS]
DIMENSIONS ARE IN:
Dot
Dot
J1—Pin # 6
J-1 OCB100-MC24
Pin # Function Color
1 Vcc Red
2 Logic Out A Orange
3 Logic Out B Blue
4 Calibrate Green
5 Analog Out White
6 Ground Black
Shorting Bar Position Load
Resistance
3 2 1
~27 KW
~9.6 KW
~2.5 KW
±0.02
0.125”
.093
AWG = 26 Length = 24” [610mm]
GP2/AN2
GP4/AN3
GP5/T1CKI GP1/AN1
GP3/MCLR
GP0/AN0
V
Vss
DD
1
5
6
2
4
7
8
3
Green
D4 D1
Red
J1 - Pin 4
C4
0.1µf
0.1µf
C1
R3
R1
R2
J1 - Pin 5
R10
R9
C3
0.1µf
Optical Device
U2
U3
LM324
U1
LM324
U1
D2
Blue
R11
J1 - Pin 3
J1 - Pin 1
J1 - Pin 6
1
2
4
5
6
Vcc
Logic Out A
Analog Out
Calibrate
Ground
J1
D3
5.6 V
R16
R7
R6 R12
C2
0.1µf
R4
R5
Logic Out B3
J1 - Pin 2
U1
LM324
R14
Green
D5
Q1
R8 R15
J2
123
R17
J1 = JST connector S6B-ZR(LF)(SN)
R13
470
470
Calibrate/Reset-Clear
Calibrate/Reset-Clear
A
B
Typical V(SAT) vs. Temperature
0.00
0.01
0.02
0.03
0.04
0.05
0.06
0.07
0.08
0.09
-40 -20 020 40 60 80 100
Temperature (°C)
Normalized @ IF = 5mA, ICE = 100uA
Temperature (°C)
Typical VSAT vs Temperature
Rise & Fall Time vs. Load Resistance
0
50
100
150
200
250
300
1 2 3 4 5 6 7 8 9 10
Load Resistance ( ,000 Ohms)
Rise & Fall Time (usec)
Fall
Rise
VR2 = 1.0
Rise & Fall Time vs Load Resistance
Load Resistance (,000 Ohms)
Normalized IC(ON) vs Temperature
0.0
0.2
0.4
0.6
0.8
1.0
1.2
-40 -20 0 20 40 60 80 100
Temperature (°C)
Relative IC(ON)
Normalized @ T=20°C
Normalized IC(ON) vs Temperature
Temperature (°C)
Test Circuit (Rise & Fall Time)

Products

BOARD CALIBR CIRCUIT OPB350L187
入手可能な数量1634
単価2282
SENSOR OPT SLOT PHOTOTRAN PCB MT
入手可能な数量406
単価577
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量729
単価591
SENSOR OPT SLOT PHOTOTRAN PCB MT
入手可能な数量1812
単価592
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量385
単価794
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量563
単価800
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量370
単価801
BOARD CALIBR CIRCUIT OPB350L125
入手可能な数量96
単価2282
BOARD CALIBR CIRCUIT OPB350L250
入手可能な数量50
単価2282
BOARD CALIBR CIRCUIT OPB350L062
入手可能な数量52
単価2285
SENSOR OPT SLOT PHOTOTRAN PCB MT
入手可能な数量0
単価592
SENSOR OPT SLOT PHOTOTRAN PCB MT
入手可能な数量0
単価592
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量618
単価793
SENSOR OPT SLOT PHOTOTRANS MODUL
入手可能な数量0
単価0