JPY | USD

P170 Model Datasheet

TT Electronics/BI

View All Related Products | Download PDF Datasheet

Datasheet

P170
© TT electronics plc Issue A 10/2016 Page 1
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
Our contacting panel potentiometers are designed for high quality, long lasting panel controls. We offer a wide product
range designed to serve both commercial applications and high performance position sensors with a wide variety of
features such as the P170 switch option.
Applications:
Audio/video controls
Industrial and commercial joysticks
Power supply
Controls for medical equipment
Pedal position
Features:
100,000 cycle life
Switch option
Metal shaft / bushing
Conductive plastic element
RoHS compliant
Customizable
Side adjust, Solder lugs P170N
Side adjust, Solder lugs with switch P170S
Side adjust, PCB pins P170N2
Side adjust, PCB pins with switch P170S2
Top adjust, PCB pins P170NP1
Top adjust, PCB pins with switch P170SP1
Rear adjust, PCB pins P170NPD
Rear adjust, PCB pins with switch P170SPD
Model Styles
Ordering Information
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 2
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Resistance range, Ohms 100-1M (for “B” taper), 5K-1M (for other tapers)
Standard resistance tolerance ±20%
Residual resistance 10 ohms max.
Input voltage, maximum 200 Vac max.
Power rating, Watts 0.1W (“B” taper), 0.05W (other tapers)
Dielectric strength 500Vac, 1 minute
Insulation resistance, minimum 50M ohms at 500Vdc
Sliding noise 100mV max.
Actual electrical travel, nominal 240°
Switch contact resistance 50M ohms max.
Switch power rated 1.0A at 12 Vdc
Electrical Specifications
Total mechanical travel 260° ±10°
Static stop strength 40 oz-in
Rotational torque 0.5 to 1.25 oz-in
Switch rotational angle 30° ±10°
Mechanical Specifications
Operating temperature range -20°C to +70°C
Rotational life (potentiometer) 100,000 cycles
Rotational life (switch) 15,000 cycles
Environmental Specifications
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 3
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Shaft Types
Shaft Position (F-Type Shaft)
Standard Resistance Values, Ohms
Circuit Diagram
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 4
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Outline Drawings
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 5
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Outline Drawings
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 6
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Outline Drawings
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
P170
Issue A 10/2016 Page 7
TT Electronics | BI Technologies
4200 Bonita Place, Fullerton, CA 92835-1053 |Ph: +1 714 447 2300
www.ttelectronics.com | sensors@ttelectronics.com
Outline Drawings

Products

POT 500 OHM 1/10W PLASTIC LINEAR
入手可能な数量355
単価91
POT 1K OHM 1/10W PLASTIC LINEAR
入手可能な数量227
単価91
POT 100K OHM 1/10W PLASTIC LIN
入手可能な数量413
単価118
POT 10K OHM 1/10W PLASTIC LINEAR
入手可能な数量159
単価118
POT 10K OHM 1/20W PLASTIC LOG
入手可能な数量841
単価130
POT 1K OHM 1/10W PLASTIC LINEAR
入手可能な数量642
単価130
POT 50K OHM 1/10W PLASTIC LINEAR
入手可能な数量495
単価91
POT 50K OHM 1/10W PLASTIC LINEAR
入手可能な数量350
単価91
POT 500K OHM 1/10W PLASTIC LIN
入手可能な数量255
単価91
POT 20K OHM 1/10W PLASTIC LINEAR
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175
POTENTIOMETER
入手可能な数量0
単価45.2175