JPY | USD

PRL, RL Series Long Side Terminal Datasheet - Susumu | DigiKey

Susumu

View All Related Products | Download PDF Datasheet

Datasheet

Part numbering system
Electrical Specification
Dimensions
PRL0816
PRL1220
PRL1632
PRL3264
RL3720W
RL7520W
Resistance range(Ω) Resistance tolerance
Resistance
value series
Operating
temperature
(ppm/°C)±0.5% (D) ±1% (F) ±2% (G) ±5% (J)
Type
Maximum
voltage
Power
ratings
Resistance tolerance
Packaging
quantity:
T5(5,000pcs)
Nominal resistance value
Size: PRL0816, PRL1220, PRL1632, PRL3264
Series
code
Resistance
tolerance
Temperature coefficient of resistance
Nominal resistance value
Size: RL3720W, RL7520W
Series
code
Packaging
quantity
Low resistance chip resistors
(long-side terminal)
PRL / RL series
Innovative structure that takes consideration of heat dissipation suppresses the
surface temperature enabling the small sizes, reduction of the influence on
surrounding components, excellent temperature cycle resistance, low ESL and low
noise.
PC power sources, inverters, automotive electronics, adopters, industrial machines
Applications
Features
PRL0816
PRL1220
PRL1632
PRL3264
RL3720W
RL7520W
Type Size
(inch) L W a b t
Temperature
coefficient
of resistance
PRL / RL series Current sensing surface mount resistors
These high-power low resistance chip resistors are designed to dissipate heat efficiently
through the land patterns on circuit boards. The actual temperature of the surface of the
resistor is dependent upon the dimensions and the shape of the land patterns.
Voltage pulse is applied to the test samples mounted
on the test board.
After each pulse, resistance drift is measured. Pulse
vol tage is increased until the drift exceeds +/-0.5%.
The power at that voltage is defined as the maximum
pulse power.
Test procedure
Resistance to power pulse
ESL (Equivalent series inductance)
Surface temperature data
Derating Curve
The high power type land pattern and
surface temperature
PRL / RL series
Current sensing surface mount resistors

Products

RES 0.01 OHM 1W 1508 WIDE
入手可能な数量15320
単価71
RES 0.05 OHM 1W 1206 WIDE
入手可能な数量86643
単価76
RES 0.01 OHM 1W 1206 WIDE
入手可能な数量28748
単価76
RES 0.1 OHM 1W 1206 WIDE
入手可能な数量18698
単価76
RES 0.008 OHM 1W 1206 WIDE
入手可能な数量18641
単価76
RES 0.009 OHM 1W 1206 WIDE
入手可能な数量15223
単価76
RES 0.006 OHM 1W 1206 WIDE
入手可能な数量9553
単価76
RES 0.02 OHM 2W 3008 WIDE
入手可能な数量19743
単価77
RES 0.033 OHM 1W 1508 WIDE
入手可能な数量14426
単価69
RES 0.025 OHM 1W 1508 WIDE
入手可能な数量6551
単価69
RES 0.008 OHM 1W 1508 WIDE
入手可能な数量6588
単価71
RES 0.02 OHM 1W 1508 WIDE
入手可能な数量5527
単価75
RES 0.05 OHM 1W 1508 WIDE
入手可能な数量9081
単価75
RES 0.1 OHM 1W 1508 WIDE
入手可能な数量9679
単価75
RES 0.016 OHM 1W 1206 WIDE
入手可能な数量8732
単価76
RES 0.03 OHM 1W 1206 WIDE
入手可能な数量8439
単価76
RES 0.007 OHM 1W 1206 WIDE
入手可能な数量7827
単価76
RES 0.02 OHM 1W 1206 WIDE
入手可能な数量6358
単価76
RES 0.027 OHM 1W 1206 WIDE
入手可能な数量6041
単価76
RES 0.015 OHM 1W 1206 WIDE
入手可能な数量4904
単価76