JPY | USD

xPxCyyyLFBN-RC Drawing

Sullins Connector Solutions

View All Related Products | Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.016
±.002
0.40
±0.05
.126
±.008
3.20
±0.20
.200 5.08
.100
±.002
2.54
±0.05
B
.014[ 0.35]
.100 2.54
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
.100 2.54
RECOMMENDED PCB LAYOUT
DUAL ROWS
TOLERANCE:
.002[ 0.05]
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
RECOMMENDED PCB LAYOUT
SINGLE ROW
TOLERANCE:
.002[ 0.05]
.016
±.002
0.40
±0.05
.100 2.54
.126
±.012
3.20
±0.30
.335 8.50
.030
±.002
0.75
±0.05
.090 2.29 .236
±.008
6.00
±0.20
.100
±.002
2.54
±0.05
A
.008[ 0.20]
B
.014[ 0.35]
SINGLE ROW
DUAL ROWS
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: .PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS PER CONTACT.
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10.*MAX PROCESSING TEMP.: SEE PART NUMBER CODING.
11.MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER SERIES.
(.025 [0.64] SQUARE POSTS)
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
E
1869
UPDATE MAX CONTACT DEPTH, TOLERANCE &
NOTE, ADD SINGLE ROW PCB LAYOUT
12/23/2008
JH
F
2055
UPDATE MIN. CONTACT DEPTH TO 2.29mm (WAS
3.175), MAX. CONTACT DEPTH TO 6.00mm (WAS
6.05), INSULATOR WIDTH TO 2.50mm (WAS 2.54)
FOR 1-ROW, 5.08mm (WAS 5.00) FOR 2-ROW
11/12/09
LH
G
2164
CORRECT STANDOFF ON THE RIGHT VIEW AND THE
ISO VIEW.
7/28/2010
LH
H
2516
UPDATE CONTACT POINT DIST TO REF, ADD NOTE
10 PROCESSING TEMP. & NOTE 11 MATING PARTS
02/14/2012
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
10492
H
HEADER FEMALE, 2.54mm CC, ST
xPxCxxxLFBN-RC
FILE NAME: 10492, P(N)PxCxxxLFBN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products

CONN HDR 2POS 0.1 TIN PCB
入手可能な数量52242
単価37
CONN HDR 2POS 0.1 GOLD PCB
入手可能な数量22720
単価38
CONN HDR 3POS 0.1 GOLD PCB
入手可能な数量23838
単価43
CONN HDR 3POS 0.1 TIN PCB
入手可能な数量14260
単価49
CONN HDR 4POS 0.1 GOLD PCB
入手可能な数量34068
単価55
CONN HDR 5POS 0.1 TIN PCB
入手可能な数量14121
単価55
CONN HDR 5POS 0.1 GOLD PCB
入手可能な数量18206
単価57
CONN HDR 6POS 0.1 GOLD PCB
入手可能な数量1639
単価62
CONN HDR 4POS 0.1 GOLD PCB
入手可能な数量20158
単価67
CONN HDR 6POS 0.1 TIN PCB
入手可能な数量9806
単価71
CONN HDR 7POS 0.1 GOLD PCB
入手可能な数量9497
単価71
CONN HDR 6POS 0.1 GOLD PCB
入手可能な数量10928
単価72
CONN HDR 8POS 0.1 TIN PCB
入手可能な数量21650
単価76
CONN HDR 10POS 0.1 TIN PCB
入手可能な数量10022
単価76
CONN HDR 8POS 0.1 GOLD PCB
入手可能な数量9489
単価78
CONN HDR 9POS 0.1 GOLD PCB
入手可能な数量8206
単価78
CONN HDR 8POS 0.1 TIN PCB
入手可能な数量5845
単価78
CONN HDR 10POS 0.1 GOLD PCB
入手可能な数量9943
単価79
CONN HDR 10POS 0.1 TIN PCB
入手可能な数量15926
単価80
CONN HDR 8POS 0.1 GOLD PCB
入手可能な数量8339
単価80