JPY | USD

TL084 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

1/12
WIDE COMMON-MODE (UP TO VCC+) AND
DIFFERENTIAL VOLTAGE RANGE
LOW INPUT BIAS AND OFFSET CURRENT
OUTPUT SHORT-CIRCUIT PROTECTION
HIGH INPUT IMPEDANCE J–FET INPUT
STAGE
INTERNAL FREQUENCY COMPENSATION
LATCH UP FREE OPERATION
HIGH SLEW RATE : 16V/µs (typ)
DESCRIPTION
The TL084, TL084A and TL084B are high speed
J–FET input quad operational amplifiers incorpo-
rating well matched, high voltage J–FET and bipo-
lar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias
and offset currents, and low offset voltage temper-
ature coefficient.
ORDER CODE
N = Dual in Line Package (DIP)
D = Small Outline Package (SO) - also available in Tape & Reel (DT)
P = Thin Shrink Small Outline Package (TSSOP) - only available
in Tape & Reel (PT)
PIN CONNECTIONS (top view)
Part Number Temperature
Range
Package
NDP
TL084M/AM/BM -55°C, +125°C ••
TL084I/AI/BI -40°C, +105°C ••
TL084C/AC/BC 0°C, +70°C ••
Example : TL084CN, TL084CD
p
TSSOP14
(Thin Shrink Small Outline Package)
N
DIP14
(Plastic Package)
D
SO14
(Plastic Micropackage)
Inverting Input 2
Non-inverting Input 2
Non-inverting Input 1
CC
V -
CC
V
1
2
3
4
8
5
6
7
9
10
11
12
13
14
+
Output 3
Output 4
Non-inverting Input 4
Inverting Input 4
Non-inverting Input 3
Inverting Input 3
-
+
-
+
-
+
-
+
Output 1
Inverting Input 1
Output 2
TL084
TL084A - TL084B
GENERAL PURPOSE J-FET
QUAD OPERATIONAL AMPLIFIERS
March 2001
TL084 - TL084A - TL084B
2/12
SCHEMATIC DIAGRAM (each amplifier)
ABSOLUTE MAXIMUM RATINGS
Symbol Parameter TL084M, AM, BM TL084I, AI, BI TL084C, AC, BC Unit
VCC Supply voltage - note 1)
1. All voltage values, except differential voltage, are with respect to the zero reference level (ground) of the supply voltages where the zero reference
level is the midpoint between VCC+ and VCC-.
±18 V
ViInput Voltage - note 2)
2. The magnitude of the input voltage must never exceed the magnitude of the supply voltage or 15 volts, whichever is less.
±15 V
Vid Differential Input Voltage - note 3)
3. Differential voltages are the non-inverting input terminal with respect to the inverting input terminal.
±30 V
Ptot Power Dissipation 680 mW
Output Short-circuit Duration - note 4)
4. The output may be shorted to ground or to either supply. Temperature and/or supply voltages must be limited to ensure that the dissipation rating
is not exceeded
Infinite
Toper Operating Free-air Temperature Range -55 to +125 -40 to +105 0 to +70 °C
Tstg Storage Temperature Range -65 to +150 °C
Output
Non-inverting
input
Inverting
input
V
CC
V
CC
200
100
100
1.3k
30k
35k 35k
100
1.3k
8.2k
TL084 - TL084A - TL084B
3/12
ELECTRICAL CHARACTERISTICS
VCC = ±15V, Tamb = +25°C (unless otherwise specified)
Symbol Parameter
TL084I,M,AC,AI,AM,
BC,BI,BM TL084C Unit
Min. Typ. Max. Min. Typ. Max.
Vio
Input Offset Voltage (Rs = 50)
Tamb = +25°C TL084
TL084A
TL084B
Tmin Tamb Tmax TL084
TL084A
TL084B
3
3
1
10
6
3
13
7
5
310
13
mV
DVio Input Offset Voltage Drift 10 10 µV/°C
Iio
Input Offset Current - note 1)
Tamb = +25°C
Tmin Tamb Tmax
5100
45 100
4pA
nA
Iib
Input Bias Current -note 1
Tamb = +25°C
Tmin Tamb Tmax
20 200
20 20 400
20 pA
nA
Avd
Large Signal Voltage Gain (RL = 2k, Vo = ±10V)
Tamb = +25°C
Tmin Tamb Tmax
50
25 200 25
15 200 V/mV
SVR
Supply Voltage Rejection Ratio (RS = 50Ω)
Tamb = +25°C
Tmin Tamb Tmax
80
80 86 70
70 86 dB
ICC
Supply Current, no load, per amplifier
Tamb = +25°C
Tmin Tamb Tmax
1.4 2.5
2.5 1.4 2.5
2.5
mA
Vicm Input Common Mode Voltage Range ±11 +15
-12 ±11 +15
-12 V
CMR
Common Mode Rejection Ratio (RS = 50Ω)
Tamb = +25°C
Tmin Tamb Tmax
80
80 86 70
70 86 dB
Ios
Output Short-circuit Current
Tamb = +25°C
Tmin Tamb Tmax
10
10 40 60
60 10
10 40 60
60
mA
±Vopp
Output Voltage Swing
Tamb = +25°C RL = 2k
RL = 10k
Tmin Tamb Tmax RL = 2k
RL = 10k
10
12
10
12
12
13.5 10
12
10
12
12
13.5
V
SR Slew Rate (Tamb = +25°C)
Vin = 10V, RL = 2k, CL = 100pF, unity gain 8 16 8 16 V/µs
trRise Time (Tamb = +25°C)
Vin = 20mV, RL = 2k, CL = 100pF, unity gain 0.1 0.1 µs
Kov Overshoot (Tamb = +25°C)
Vin = 20mV, RL = 2k, CL = 100pF, unity gain 10 10 %
GBP Gain Bandwidth Product (Tamb = +25°C)
Vin = 10mV, RL = 2k, CL = 100pF, f= 100kHz 2.5 4 2.5 4 MHz
RiInput Resistance 1012 1012
TL084 - TL084A - TL084B
4/12
THD Total Harmonic Distortion (Tamb = +25°C),
f= 1kHz, RL = 2k,CL = 100pF, Av = 20dB,
Vo = 2Vpp 0.01 0.01 %
enEquivalent Input Noise Voltage
RS = 100Ω, f = 1KHz 15 15
m Phase Margin 45 45 degrees
Vo1/Vo2 Channel Separation
Av = 100 120 120 dB
1. The input bias currents are junction leakage currents which approximately double for every 10°C increase in the junction temperature.
Symbol Parameter
TL084I,M,AC,AI,AM,
BC,BI,BM TL084C Unit
Min. Typ. Max. Min. Typ. Max.
nV
Hz
------------
TL084 - TL084A - TL084B
5/12
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus FREQUENCY
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus FREQUENCY
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus LOAD RESISTANCE
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus FREQUENCY
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus FREE AIR TEMP.
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE versus SUPPLY VOLTAGE
30
25
20
15
10
5
02
4
6810
12 14 16
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE (V)
R
L
= 10 k
T
amb
= +25˚C
SUPPLY VOLTAGE ( V)
TL084 - TL084A - TL084B
6/12
INPUT BIAS CURRENT versus FREE AIR
TEMPERATURE
LARGE SIGNAL DIFFERENTIAL VOLTAGE
AMPLIFICATION AND PHASE SHIFT versus
FREQUENCY
SUPPLY CURRENT PER AMPLIFIER versus
FREE AIR TEMPERATURE
LARGE SIGNAL DIFFERENTIAL VOLTAGE
AMPLIFICATION versus FREE AIR TEMP.
TOTAL POWER DISSIPATION versus FREE AIR
TEMPERATURE
SUPPLY CURRENT PER AMPLIFIER versus
SUPPLY VOLTAGE
100
10
1
0.1
0.01
INPUT BIAS CURRENT (nA)
-50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
V
CC
=15V
FREQUENCY (Hz)
DIFFERENTIAL VOLTAGE
AMPLIFICATION (V/V)
100
10
100 1K 10K 100K 10M1M
1
DIFFERENTIAL
VOLTAGE
AMPLIFICATION
(left scale)
180
90
0
R = 2k
W
C = 100pF
V = 15V
T = +125°C
L
L
CC
amb
PHASE SHIFT
(right scale)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
SUPPLY CURRENT (mA)
-75 -50 -25 0 25 50 75 100 12
5
TEMPERATURE (˚C)
V
CC
= 15V
No signal
No load
1000
400
200
100
20
40
10
4
2
1
DIFFERENTIAL VOLTAGE
AMPLIFICATION (V/V)
-75 -50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
R
L
= 2k
V
O
= 10V
V
CC
= 15V
250
225
200
175
150
125
100
75
50
25
0
TOTAL POWER DISSIPATION (mW)
-75 -50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
V
CC
= 15V
No signal
No load
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
SUPPLY CURRENT (mA)
2468
10 12 14 16
No signal
No load
= +25˚C
T
amb
SUPPLY VOLTAGE ( V)
TL084 - TL084A - TL084B
7/12
COMMON MODE REJECTION RATIO versus
FREE AIR TEMPERATURE
OUTPUT VOLTAGE versus ELAPSED TIME
VOLTAGE FOLLOWER LARGE SIGNAL PULSE
RESPONSE
EQUIVALENT INPUT NOISE VOLTAGE versus
FREQUENCY
TOTAL HARMONIC DISTORTION versus FREQUENCY
89
88
87
86
85
84
-50 -25 0 25 50 75 100 125
COMMON MODE MODE REJECTION
RATIO (dB)
TEMPERATURE (˚C)
83-75
R
L
= 10 k
= 15V
V
CC
t
r
28
24
20
16
12
8
4
0
-4
OUTPUT VOLTAGE (mV)
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
TIME (
µ
s)
10%
90%
OVERSHOOT
R
L
= 2k
T
amb
= +25˚C
V
CC
= 15V
6
4
2
0
-2
-4
0 0.5 1 1.5 2 2.5 3 3.5
INPUT AND OUTPUT VOLTAGES
(V)
TIME (
m
s)
-6
= 15V
V
CC
R
L
= 2 k
W
= 100pF
C
L
T
amb
= +25°C
OUTPUT
INPUT
1
0.4
0.1
0.04
0.01
0.004
0.001
TOTAL HARMONIC DISTORTION
(%)
100 400 1k 4k 10k 40k 100
k
FREQUENCY (Hz)
A
V
= 1
T
amb
= +25˚C
V
CC
= 15V
= 6V
V
O(rms)
A
V
= 1
T
amb
= +25˚C
= 6V
V
O(rms)
V
CC
= 15V
TL084 - TL084A - TL084B
8/12
PARAMETER MEASUREMENT INFORMATION
Figure 1 : Voltage Follower Figure 2 : Gain-of-10 Inverting Amplifier
TYPICAL APPLICATIONS
AUDIO DISTRIBUTION AMPLIFIER
-
e
I
TL084
R
L
1/4
CL= 100pF
1k
10k
e
o
-
TL084
1/4
-
-
-
TL084
1/4
TL084
1/4
TL084
1/4
1M
1
µ
F
Output A
Output B
Output C
Input
100k
100k
100k
100k
1OO
µ
F
V
CC
+
f = 100kHz
O
TL084 - TL084A - TL084B
9/12
TYPICAL APPLICATIONS (continued)
POSITIVE FEEDBACK BANDPASS FILTER
OUTPUT A OUTPUT B
-
-
TL084
1/4
220pF
43k
Input
1.5k
43k
220pF
43k
16k
TL084
1/4
30k
Output A
-
TL084
1/4
1.5k
220pF
43k
220pF
43k
-
TL084
1/4
43k
16k
30k
Output B
Ground
SECOND ORDER BANDPASS FILTER
fo = 100kHz; Q = 30; Gain = 4 CASCADED BANDPASS FILTER
fo = 100kHz; Q = 69; Gain = 16
TL084 - TL084A - TL084B
10/12
PACKAGE MECHANICAL DATA
14 PINS - PLASTIC DIP
Dim. Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
a1 0.51 0.020
B 1.39 1.65 0.055 0.065
b 0.5 0.020
b1 0.25 0.010
D 20 0.787
E 8.5 0.335
e 2.54 0.100
e3 15.24 0.600
F 7.1 0.280
i 5.1 0.201
L 3.3 0.130
Z 1.27 2.54 0.050 0.100
TL084 - TL084A - TL084B
11/12
PACKAGE MECHANICAL DATA
14 PINS - PLASTIC MICROPACKAGE (SO)
Dim. Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.75 0.069
a1 0.1 0.2 0.004 0.008
a2 1.6 0.063
b 0.35 0.46 0.014 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.020
c1 45° (typ.)
D (1) 8.55 8.75 0.336 0.344
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 7.62 0.300
F (1) 3.8 4.0 0.150 0.157
G 4.6 5.3 0.181 0.208
L 0.5 1.27 0.020 0.050
M 0.68 0.027
S 8° (max.)
Note : (1) D and F do not include mold flash or protrusions - Mold flash or protrusions shall not exceed 0.15mm (.066 inc) ONLY FOR DATA BOOK.
DM
F
14
17
8
b
e3
e
E
LG
C
c1
A
a2
a1
b1
s
TL084 - TL084A - TL084B
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
© The ST logo is a registered trademark of STMicroelectronics
© 2001 STMicroelectronics - Printed in Italy - All Rights Reserved
STMicroelectronics GROUP OF COMPANIES
Australia - Brazil - China - Finland - France - Germany - Hong Kong - India - Italy - Japan - Malaysia - Malta - Morocco
Singapore - Spain - Sweden - Switzerland - United Kingdom
© http://www.st.com
12/12
PACKAGE MECHANICAL DATA
14 PINS - THIN SHRINK SMALL OUTLINE PACKAGE
Dim. Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.20 0.05
A1 0.05 0.15 0.01 0.006
A2 0.80 1.00 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.15
c 0.09 0.20 0.003 0.012
D 4.90 5.00 5.10 0.192 0.196 0.20
E 6.40 0.252
E1 4.30 4.40 4.50 0.169 0.173 0.177
e 0.65 0.025
k0° 8° 0° 8°
l 0.50 0.60 0.75 0.09 0.0236 0.030
c
E1
k
L
E
e
b
D
PIN 1 IDENTIFICATION
1
78
14
SEATING
PLANE
C
aaa C
0,25 mm
.010 inch
GAGE PLANE
L1
A
A2
A1

Products

IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量5164
単価59
IC OPAMP JFET 4 CIRCUIT 14TSSOP
入手可能な数量13418
単価61
IC OPAMP JFET 4 CIRCUIT 14TSSOP
入手可能な数量11715
単価64
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量4991
単価67
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量8485
単価72
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量4986
単価72
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量2420
単価73
IC OPAMP JFET INPUT 14SO
入手可能な数量2423
単価99
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量127
単価73
IC OPAMP JFET 4 CIRCUIT 14TSSOP
入手可能な数量891
単価94
IC OPAMP JFET 4 CIRCUIT 14TSSOP
入手可能な数量13
単価94
IC OPAMP JFET 4 CIRCUIT 14DIP
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14DIP
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14DIP
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14SO
入手可能な数量0
単価0
IC OPAMP JFET 4 CIRCUIT 14DIP
入手可能な数量0
単価0