JPY | USD

TS391 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

March 2017
DocID6324 Rev 8
1/14
This is information on a product in full production.
www.st.com
TS391, TS391A
Low-power single voltage comparator
Datasheet - production data
Features
Wide single supply voltage range or dual
supplies 2 V to 36 V or ±1 V to ±18 V
Very low supply current (0.2 mA)
independent of supply voltage
(1 mW/comparator at 5 V)
Low input bias current: 25 nA typ.
Low input offset current: ±5 nA typ.
Low input offset voltage: ±2 mV max. for
TS391A
Input common-mode voltage range includes
ground
Low output saturation voltage: 250 mV typ.
(Io= 4 mA)
Differential input voltage range equal to the
supply voltage
TTL, DTL, ECL, CMOS compatible outputs
Description
This device consists of a low-power voltage
comparator designed specifically to operate from
a single supply over a wide range of voltages.
Operation from split power supplies is also
possible.
This comparator also has a unique characteristic
in that the input common-mode voltage range
includes ground, even though operated from a
single power supply voltage.
TS391, TS391A
2/14
DocID6324 Rev 8
Contents
1 Schematic diagram .......................................................................... 3
2 Package pin connections ................................................................ 4
3 Absolute maximum ratings and operating conditions ................. 5
4 Electrical characteristics ................................................................ 6
5 Electrical characteristic curves ...................................................... 7
6 Package information ....................................................................... 8
6.1 SOT23-5 package information .......................................................... 9
6.2 DFN8 2x2 package information ....................................................... 10
7 Ordering information ..................................................................... 12
8 Revision history ............................................................................ 13
TS391, TS391A
Schematic diagram
DocID6324 Rev 8
3/14
1 Schematic diagram
Figure 1: Schematic diagram
Package pin connections
TS391, TS391A
4/14
DocID6324 Rev 8
2 Package pin connections
Figure 2: Pin connections (top view)
TS391, TS391A
Absolute maximum ratings and operating
conditions
DocID6324 Rev 8
5/14
3 Absolute maximum ratings and operating conditions
Table 1: Absolute maximum ratings (AMR)
Symbol
Parameter
Value
Unit
VCC
Supply voltage
±18 or 36
V
Vid
Differential input voltage
±36
Vi
Input voltage
-0.3 to 36
Vo
Output voltage (1)
36
Output short-circuit to ground (2)
Infinite
Tj
Maximum junction temperature
150
°C
Tstg
Storage temperature range
-65 to 150
Rthja
Thermal resistance junction to ambient (3)
SOT23-5
250
°C/W
DFN8 2x2
57
ESD
Human body model (HBM) (4)
1500
V
Machine model (MM) (5)
100
Charged device model (CDM) (6)
1000
Notes:
(1)Output voltage can be set up to 36 V even if the VCC is lower.
(2)Short-circuits from the output to VCC+ can cause excessive heating and potential destruction. The maximum
output current is approximately 20 mA independent of the magnitude of VCC+.
(3)Short-circuits can cause excessive heating. These values are typical.
(4)Human body model: a 100 pF capacitor is charged to the specified voltage, then discharged through a 1.5 kΩ
resistor between two pins of the device. This is done for all couples of connected pin combinations while the other
pins are floating.
(5)Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two
pins of the device with no external series resistor (internal resistor < 5 Ω). This is done for all couples of connected
pin combinations while the other pins are floating.
(6)Charged device model: all pins and package are charged together to the specified voltage and then discharged
directly to ground through only one pin. This is done for all pins.
Table 2: Operating conditions
Symbol
Parameter
Value
Unit
VCC
Supply voltage
2 to 36 or ±1 to ±18
V
Vicm
Input common mode voltage range (1)
Tamb = 25 °C
0 to (VCC+) - 1.5
Tmin Tamb Tmax
0 to (VCC+) - 2
Toper
Operating free-air temperature range
-40 to 125
°C
Notes:
(1)The input common-mode voltage of either input signal voltage should not be allowed to go negative by more
than 0.3 V. The upper end of the common-mode voltage range is (VCC+) 1.5 V, but either or both inputs can go
to 30 V without damage.
Electrical characteristics
TS391, TS391A
6/14
DocID6324 Rev 8
4 Electrical characteristics
Table 3: VCC+ = 5 V, VCC- = 0 V, Tamb = 25 °C (unless otherwise specified)
Symbol
Parameter and test conditions
Min.
Typ.
Max.
Unit
Vio
TS391
Input offset voltage (1)
1
5
mV
Input offset voltage, Tmin ≤ Tamb ≤ Tmax
9
TS391A
Input offset voltage (1)
1
1.5
Input offset voltage, Tmin ≤ Tamb ≤ Tmax
2
Iib
TS391
Input bias current (2)
25
250
nA
Input bias current, Tmin ≤ Tamb ≤ Tmax
400
TS391A
Input bias current (2)
25
150
Input bias current, Tmin ≤ Tamb ≤ Tmax
250
Iio
Input offset current
5
50
Input offset current, Tmin Tamb Tmax
150
AVD
Large signal voltage gain, (VCC+) = 15 V, RL=15 kΩ, Vο = 1 tο 11 V
50
200
V/mV
ICC
Supply current (VCC +) = 5 V, no load
0.2
0.5
mA
Supply current (VCC +) = 30 V, no load
0.5
1.25
Vid
Differential input voltage (3)
VCC+
V
Isink
Output sink current, Vid = -1 V, Vo = 1.5 V
6
16
mA
VOL
Low level output voltage, Vid = 1 V, VCC+ = Vo = 30 V
250
400
mV
700
IOH
High level output current, Vid = 1 V, VCC+ = Vo = 30 V
0.1
nA
1
µA
tre
Small signal response time, RL = 5.1 kΩ to (VCC+) (4)
1.3
µs
trel
Large signal response time, Vi = TTL, Vref = 1.4 V, RL = 5.1 kΩ to VCC+
300
ns
Notes:
(1)At the output switch point, Vo 1.4 V, RS = 0 Ω with (VCC+) from 5 V to 30 V, and over the full input common-mode range
(0 V to (VCC+) 1.5 V).
(2)The direction of the input current is out of the IC due to the PNP input stage. This current is essentially constant, independent of
the state of the output, so there is no load charge on the reference of input lines.
(3)Positive excursions of the input voltage may exceed the power supply level. As long as the other voltage remains within the
common-mode range, the comparator will provide a proper output state. The low input voltage state must not be less than
0.3 V (or 0.3 V below the negative power supply, if used)
(4)The response time specified is for a 100 mV input step with 5 mV overdrive. For larger overdrive signals, 300 ns can be
obtained.
TS391, TS391A
Electrical characteristic curves
DocID6324 Rev 8
7/14
5 Electrical characteristic curves
Figure 3: Supply current vs. supply voltage
Figure 4: Response time for various input overdrives -
negative transition
Figure 5: Input current vs. supply voltage
Figure 6: Response time for various input overdrives -
positive transition
Figure 7: Output saturation voltage vs. output current
Input
voltage (mV) Output
voltage (V)
Package information
TS391, TS391A
8/14
DocID6324 Rev 8
6 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
TS391, TS391A
Package information
DocID6324 Rev 8
9/14
6.1 SOT23-5 package information
Figure 8: SOT23-5 package outline
Table 4: SOT23-5 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.90
1.20
1.45
0.035
0.047
0.057
A1
0.15
0.006
A2
0.90
1.05
1.30
0.035
0.041
0.051
B
0.35
0.40
0.50
0.014
0.016
0.020
C
0.09
0.15
0.20
0.004
0.006
0.008
D
2.80
2.90
3.00
0.110
0.114
0.118
D1
1.90
0.075
e
0.95
0.037
E
2.60
2.80
3.00
0.102
0.110
0.118
F
1.50
1.60
1.75
0.059
0.063
0.069
L
0.10
0.35
0.60
0.004
0.014
0.024
K
0 degrees
10 degrees
0 degrees
10 degrees
Package information
TS391, TS391A
10/14
DocID6324 Rev 8
6.2 DFN8 2x2 package information
Figure 9: DFN8 2x2 package outline
Table 5: DFN8 2x2 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.51
0.55
0.60
0.020
0.022
0.024
A1
0.05
0.002
A3
0.15
0.006
b
0.18
0.25
0.30
0.007
0.010
0.012
D
1.85
2.00
2.15
0.073
0.079
0.085
D2
1.45
1.60
1.70
0.057
0.063
0.067
E
1.85
2.00
2.15
0.073
0.079
0.085
E2
0.75
0.90
1.00
0.030
0.035
0.039
e
0.50
0.020
L
0.425
0.017
ddd
0.08
0.003
TS391, TS391A
Package information
DocID6324 Rev 8
11/14
Figure 10: DFN8 2x2 recommended footprint
Ordering information
TS391, TS391A
12/14
DocID6324 Rev 8
7 Ordering information
Table 6: Order codes
Part number
Temperature range
Package
Packaging
Marking
TS391ILT
-40 °C to 125 °C
SOT23-5
Tape and reel
K511
TS391AILT
K512
TS391IYLT (1)
SOT23-5
(automotive grade)
K510
TS391RILT
SOT23-5
K509
TS391IQ2T
DFN8 2x2
K5D
Notes:
(1)Qualification and characterization according to AEC Q100 and Q003 or equivalent, advanced screening
according to AEC Q001 & Q002 or equivalent.
TS391, TS391A
Revision history
DocID6324 Rev 8
13/14
8 Revision history
Table 7: Document revision history
Date
Revision
Changes
22-Sep-2004
1
Initial release.
06-Jan-2006
2
PPAP reference inserted in the document.
21-Nov-2007
3
Added values for Rthja, Rthjc and ESD in Table 1: Absolute maximum
ratings (AMR).
Added footnote for automotive grade order code in order codes table.
Updated format.
21-Jan-2010
4
Corrected ESD tolerance values for human body model and machine
model in Table 1: Absolute maximum ratings (AMR) and added ESD
tolerance value for charged device model.
Updated note 1 in Table 6: Order codes.
23-May-2011
5
Added TS391R pinout on page 1.
Modified VCC range in Table 2: Operating conditions.
Added TS391RILT order code in Table 6: Order codes.
02-Mar-2012
6
Added DFN8 package information and changed SOT23-5L package
drawing in Chapter 4.
06-Nov-2015
7
Removed letter "L" and "plastic package" from SOT23-5 silhouette and
letters "Q2" and "plastic micropackage" from DFN8 2x2 silhouette.
Standardized name of the DFN8 package to: "DFN8 2x2" throughout
datasheet.
Table 1: "Absolute maximum ratings (AMR)": added parameter Vo
Table 4: "SOT23-5 mechanical data": updated “K” parameter
Table 5: "DFN8 2 x 2 mechanical data": updated “L” parameter
20-Mar-2017
8
Added new part number TS391A
Features: updated low input offset voltage for TS391A
Table 3: added Vio and Iib information for TS391A
Table 6: "Order codes": added new order code TS391AILT
TS391, TS391A
14/14
DocID6324 Rev 8
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products

IC VOLT COMPARATOR SGL SOT-23-5
入手可能な数量22221
単価100
IC COMPARATOR SGL LP SOT-23-5
入手可能な数量10634
単価73
IC COMP LO PWR SGL V SOT 23-5L
入手可能な数量18651
単価74
IC VOLT COMPARATOR SGL 8DFN
入手可能な数量1031
単価89