JPY | USD

San Ace 60x25 9A Type Datasheet

Sanyo Denki America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

11
DC
DC Fan
DC Fan
Wide lineup including low power consumption fans (9GA type), silent fans (9S type), and high airflow
and high static pressure fans.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9GV 12 12 J 1 01 1
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Fans with PWM control function
9GV 12 12 P 4 G 01
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(2 to 4 digits) Frame form
Type name 9E 9P 9R 9A 9EC 9G 9GA 9GAX 9GV 9GE 9GX 9HV 9HVA 9S 9SG
Frame size (mm) 03 04 05 06 08 09 12 13 14 15 17 36 47 57 20
38×38 40×40 52×52 60×60 80×80 92×92
120
×
120 127
×
127 140
×
140 150
×
150
ø172 36×36
ø
172
×
147
(sidecut)
ø
172
×
150
(sidecut) ø200
Voltage (V) 05 12 24 48
5 12 24 48 etc.
Speed code A B C D E F G H J K L M S W etc.
Frame thickness (mm) 012345679
70 38 32 28 25 50, 51 20 15 10
Sensor specifications 01 or 001 02 or 002 D01 or D001
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil 1 3
Plastic frame: Ribbed frame
Aluminum frame: Ribless frame
Plastic frame: Ribless frame
40 ×
40 ×
28 mm for 1U applications
Plastic frame: Ribbed frame
221
DC
Counter Rotating Fan
Counter Rotating Fan
Counter rotating fans feature high airflow and high static pressure.
Related product: Long Life Fan pp. 361, 366
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9CRA 04 12 K 4 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Fans with PWM control function
9CRA 03 12 P 4 K 03
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(2 to 3 digits)
Type name 9CR 9CRA 9CRB 9CRD 9CRE 9CRH 9CRV
Frame size (mm) 03 04 06 08 12 57
38×38 40×40 60×60 80×80
120
×
120
ø
172
×
150
(sidecut)
Voltage (V) 12 48
12 48
Speed code G H J K S etc.
Frame thickness (mm) 045689
76 48 51, 56 56 80 102
Sensor specifications 01 02 D01
With a pulse sensor Without a sensor With a lock sensor
259
DC
Reversible Flow Fan
Reversible Flow Fan
The wind directions can be switched with these fans. Equivalent cooling performance can be obtained
in both directions.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9RF 13 12 P 3 H 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
Type name 9RF
Frame size (mm) 09 13
ø92 ø136
Voltage (V) 12 24
12 24
Frame thickness (mm) 1 3
38 28
Speed code H
265
DC
Splash Proof Fan
Splash Proof Fan
Cooling fan of IP54, IP55 and IP68 waterproof capability. For more information on IP rating, refer to p. 534.
Related product: Splash Proof Centrifugal Fan p. 319, Oil Proof Fan p. 333
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9WS 08 12 H 4 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Fans with PWM control function
9WV 08 48 P 1 H 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(2 to 3 digits) Frame form
Type name 9W 9WB 9WE 9WG 9WL 9WP 9WS 9WV
Frame size (mm) 04 06 08 09 12 14 17 57
40×40 60×60 80×80 92×92
120
×
120 140
×
140
ø172
ø
172
×
150
(sidecut)
Voltage (V) 12 24 48
12 24 48 etc.
Speed code A D E F G H J L M S etc.
Frame thickness (mm) 1456
38 25 51 20
Sensor specifications 01 02 D01
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil 1
Plastic frame: Ribbed frame
Aluminum frame: Ribless frame
Plastic frame: Ribless frame
319
DC
Splash Proof Centrifugal Fan
Splash Proof Centrifugal Fan
Centrifugal fans of IP54 and IP56 waterproof capability. For more information on IP rating, refer to p. 534.
Related product: Splash Proof Fan p. 265, Centrifugal Fan p. 413, Oil Proof Fan p. 333
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9W1T M48 P 4 H 01
Type name Impeller size Voltage
PWM control function
Thickness Speed code
Individual customer s spec
(2 to 3 digits)
Type name 9W1T 9W2T
Impeller size (mm) G J M N P S
ø175 ø133 ø100 ø150 ø221 ø225
Voltage (V) 24 48
24 48
Thickness (mm) 014
69 min. 35 25
Speed code H G S etc.
333
DC
Oil Proof Fan
Oil Proof Fan
Cooling fan capable of operating in an oil-mist environment.
Related product: Splash Proof Fan p. 265, Splash Proof Centrifugal Fan p. 319
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9WF 12 24 H 1 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Type name 9WF
Frame size (mm) 04 06 08 09 12
40×40 60×60 80×80 92×92
120
×
120
Voltage (V) 24
24
Speed code H
Frame thickness (mm) 12467
38 32 25 20 15
Sensor specifications 01 02 D01
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil
Ribbed frame
353
DC
Long Life Fan
Long Life Fan
Cooling fan with Max. 200,000 hours of expected life.
Related product: Splash Proof Fan pp. 268, 271, 277, 286
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
109L 06 12 H 4 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Fans with PWM control function
9LG 06 12 P 4 S 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(2 to 3 digits)
Type name 109L 9CRL 9GL 9L 9LB 9LG
Frame size (mm) 04 06 08 09 12 14 17 57
40×40 60×60 80×80 92×92
120
×
120 140
×
140
ø172
ø
172
×
150
(sidecut)
Voltage (V) 12 24 48
12 24 48 etc.
Speed code E F G H J L M S etc.
Frame thickness (mm) 013458
76 38 28 25 51 80
Sensor specifications 01 02 D01
With a pulse sensor Without a sensor With a lock sensor
393
DC
Wide Temperature Range Fan
Wide Temperature Range Fan
These fans can be used in a wide temperature range from -40 to +85˚C.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9GT 04 12 P 3 J 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
Type name 9GT
Frame size (mm) 04 06 08 09 12
40×40 60×60 80×80 92×92
120
×
120
Voltage (V) 12 24
12 24
Frame thickness (mm) 134
38 28 25
Speed code J
407
DC
G Proof Fan
G Proof Fan
These fans are suitable for cooling CT scanners and other devices subject to high G-force or vibration.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9GP 12 24 P 1 G 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(3 digits)
Type name 9GP
Frame size (mm) 12 57
120
×
120
ø
172
×
150
(sidecut)
Voltage (V) 24 48
24 48
Frame thickness (mm) 1 5
38 51
Speed code G H
413
DC
Centrifugal Fan
Centrifugal Fan
Cooling fan blows air in a centrifugal course. It features high static pressure.
Related product: Splash Proof Centrifugal Fan p. 319
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
9T M48 P 4 H 01
Type name
Impeller size
Voltage
PWM control function
Thickness Speed code
Individual customer s spec
(2 to 3 digits)
Bracket-mounted Centrifugal Fan
9B1T P48 P 0 H 001
Type name
Impeller size
Voltage
PWM control function
Thickness Speed code
Individual customer s spec
(3 digits)
Type name 9B1T 9T
Impeller size (mm) G, GA J M N P S
ø175 ø133 ø100 ø150 ø221 ø225
Voltage (V) 24 48
24 48
Thickness (mm) 0 1 4
69 min., 99, 119 35 25
Speed code H G etc.
435
DC
Blower
Blower
Cooling fan specialized for high static pressure.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(DC fan)
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13100 0.36 12.7 192 0.77 42
-
20
to
+
70
40000/60˚C
(70000/40˚C)
Rated voltage This is the necessary voltage to drive the fan. E.g.) 12 VDC, 24 VDC, 48 VDC
Operating voltage range The voltage range over which fan operation is guaranteed.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow
The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. Expected life at 40˚C is for reference only.
For more information, please refer to the technical material section.
109B C12 H C 2 -1
Type name Frame size Voltage Speed code
Sensor specifications
Frame thickness
Individual customer s spec
9B MB 12 G 2 01 -1
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Individual customer s spec
Fans with PWM control function
9B MB 12 P 2 G 01
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer s spec
(2 to 3 digits)
Type name 109B 9B
Frame size (mm) C D F, FB G J M, MB, MC
52 76 120 160 127 97
Voltage (V) 12 24
12 24
Speed code F G H K M S etc.
Sensor specifications A, 02 C, 01 D
Without a sensor With a pulse sensor With a lock sensor
Frame thickness (mm) 1 2 7 6
40 30, 32, 33 15 20
457
AC
ACDC Fan
ACDC Fan
This fan works while internally converting AC power into DC power, providing the superior performance
of a DC fan with the flexibility of AC input.
Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
How to Read Specifications
(ACDC fan)
Model no. Rated voltage
Operating voltage range
Frequency
Rated current
Rated input Rated speed
Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [Hz] [A] [W] [min-1] [
m³/min
] [CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9AD0901H12 100 to 240 90 to 264 50/60 0.08 4.5 3850 1.5 53.0 90 0.36 40 -20 to +75
60000/60˚C
9AD0901M12 0.06 3.0 3100 1.18 41.7 56 0.22 33
Rated voltage This is the necessary voltage to drive the fan. Single-phase 100 to 240 VAC are also available.
Operating voltage range The voltage range over which fan operation is guaranteed.
Frequency This is a frequency of alternating current (AC). The frequencies of 50 Hz and 60 Hz are existing in Japan.
Rated current The current when the fan is operating at rated voltage (at free air).
Rated input The power value when the fan is operating at rated voltage (at free air).
Rated speed The speed when the fan is operating at rated voltage (at free air).
Max. airflow The maximum airflow that the fan can generate during rated operation (measured with our double chamber measuring device).
Airflow is the volume of air generated by the fan per unit of time.
Max. static pressure
The maximum static pressure value that the fan can produce during rated operation (measured with our double chamber measuring device).
Static pressure indicates a fan's ability to move air against resistance due to the internal structure of the device to which the fan is installed.
SPL SPL stands for Sound Pressure Level. The noise level during the fan's rated operation.
Please refer to the technical material section for the measurement method.
Operating temperature The temperature range over which fan operation is guaranteed (Non- condensing).
Expected life Service life hours that 90% of bearings will survive without failing when continuously operated at the rated voltage and 60˚C
temperature. For more information, please refer to the technical material section.
9AD 09 01 H 1 2
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Type name 9AD
Frame size (mm) 09 12
92×92
120
×
120
Voltage (V) 01
100 to 240
Speed code H M etc.
Frame thickness (mm) 1
38
Sensor specifications 2 H
Without a sensor With a low-speed sensor
Frame form Nil 1
Plastic frame: Ribbed frame Plastic frame: Ribless frame
With AC input, the same level of energy saving and long life as a DC fan can be achieved.
The maintenance effort can be reduced too.
Power consumption comparison Expected life comparison
Low power consumption
Long life
Wide voltage range
(Compared with our existing AC fan with equal size.)
0 5 10 15 20(W)
4.4 W
16 W
AC fan
109S072UL
ACDC fan
9AD1201H12
72% reduction
AC fan
109S072UL
ACDC fan
9AD1201H12 Expected life 60000 h at 60°C
2.4 times longer
25000 h 25000 h
Replacement

Products

FAN 40X20MM 12VDC TACH,PWM
入手可能な数量1466
単価1552
FAN 120X25MM 24VDC RBLS LOCK
入手可能な数量1132
単価2002
FAN 60X38MM 24VDC VANE TACH,PWM
入手可能な数量896
単価2015
FAN 40X28MM 12VDC TACH
入手可能な数量491
単価3511
FAN 60X25MM 12VDC IP68 RBLS
入手可能な数量905
単価8954
FAN 40X15MM 12VDC TACH
入手可能な数量587
単価1029
FAN 60X15MM 5VDC TACH
入手可能な数量465
単価1087
FAN 40X20MM 24VDC LOCK
入手可能な数量544
単価1176
FAN 40X20MM 24VDC TACH
入手可能な数量447
単価1176
FAN 40X20MM 12VDC TACH
入手可能な数量433
単価1176
FAN 80X25MM 24VDC
入手可能な数量103
単価1186
FAN 60X25MM 24VDC TACH
入手可能な数量108
単価1203
BLOWER 52X15MM 12VDC TACH
入手可能な数量980
単価1231
FAN 60X15MM 12VDC
入手可能な数量693
単価1244
FAN 80X15MM 5VDC
入手可能な数量483
単価1261
FAN 80X25MM 12VDC TACH
入手可能な数量107
単価1267
FAN 40X28MM 12VDC VANE TACH
入手可能な数量718
単価1336
FAN 40X15MM 12VDC TACH
入手可能な数量1433
単価1343
FAN 52X15MM 12VDC TACH,PWM
入手可能な数量639
単価1349
FAN 40X15MM 12VDC TACH,PWM
入手可能な数量1910
単価1382