戻る
Datasheet

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
.335
REF
8.51
.100
REF
2.54
.100
REF
2.54
.025
SQ REF (TYP)
0.64
(No OF POS X .100[2.54])
REF
"B"
REF
"C"
.010[0.25]
"D"±.010[0.25]
2°
MAX SWAY
(EITHER DIRECTION)
C-60-X-X
C
.295
REF
7.49
(-T ONLY)
(No OF POS x .10[2.5] + .02[0.5])
.100
REF
2.54
.200
REF
5.08
(-T ONLY)
.100
REF
2.54
(-D & -T ONLY)
.095
REF
2.41
(-S ONLY)
.195
REF
4.95
(-D ONLY)
SSW-XX-T
DSB-XX &
SUB-SSB-32
OR ESS-XX-S
(SEE NOTE 3)
TSW-XX-T
-T
SSW-XX-D
DSB-XX
(SEE NOTE 3)
RTSW-XX-D
-D
2°
MAX SWAY
(EITHER DIRECTION)
TSW-XX-S
SUB-SSB-32
OR ESS-XX-S
(SEE NOTE 2 & 3)
SSW-XX-S
-S
PLATING SPECIFICATION
LOCKING LEAD OPTION
*SEE NOTE 6
METAL WASHER OPTION
POLARIZATION OPTION
ROW SPECIFICATION
(SEE TABLE 1, SHT 2)
LEAD STYLE
NO. OF POSITIONS
CONTACT STYLE
ESQ-1XX-XX-X-X-XXX-XX-X-XX
-G: 20µ" GOLD IN CONTACT AREA, 3µ" GOLD TAIL
-T: MATTE TIN CONTACT AND TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA, MATTE TIN TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA, 3µ" GOLD TAIL
-L: 10µ" SELECTIVE LIGHT GOLD IN CONTACT AREA, MATTE TIN TAIL
(SEE TABLE 1, SHT 2)
POSITIONS 01 THRU 36
(SEE FIG1)
FOR A ONE POSITION
SINGLE ROW SEE NOTE 2
SQUARE TAIL: USE C-15-X-X
LOW INSERTION FORCE: C-60-X-X
(SEE TABLE 1, SHT 2)
-S: SINGLE (USE SSW-50-S)
-D: DOUBLE (USE SSW-50-D)
-T: TRIPLE (USE SSW-50-T)
INDICATES POSITION (SEE FIG 4, SHT 2)
-LL (SEE FIG 2, SHT 2)
[N/A ON 1 OR 2 POSITION
SINGLE ROW]
#* -H-MW: (SEE FIG 3, SHT 2)
(N/A ON TRIPLE ROW)
(.300 [7.62] MAX TAIL)
(AVAILABLE ON POS
-02 THRU -32 ONLY)
FIG 1
ESQ-110-XX-X-T
#-MW OPTION, DO NOT DESIGN IN. SAMTEC WILL
ONLY SUPPORT EXISTING BUSINESS 2/12/02
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN
INCHES
.
TOLERANCES ARE:
DECIMALS ANGLES
MATERIAL:
ESQ STRIP ASM
BY:
ESQ-1XX-XX-X-X-XXX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
7-16-85
4
1
SHEET SCALE: 3:1
INSULATOR: LCP, UL 94 V0
COLOR: BLACK
CONTACT : PHOS BRONZE
NOTES:
1. MINIMUM CONTACT PUSHOUT: 1.5 LBS.
2. FOR A 1 POSITION SINGLE ROW
ALL SPACERS ARE TO BE TSW-XX-S.
3. SPACERS SHALL BE ASSEMBLED AS SHOWN
WITH SNAP GROOVES AWAY FROM SSW BODY.
4. MAXIMUM ALLOWABLE BOW .003[0.08] INCH/INCH AFTER ASSMBLY
5. DO NOT USE DSB SPACER BODY FOR THIS OPTION.
6. MAXIMUM CUT FLASH : .010[0.25];
MAXIMUM CUT FLASH ON TAIL SIDE: .020[0.51] NOT TO
EXTEND BELOW STANDOFFS
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
F:\DWG\MISC\MKTG\ESQ-1XX-XX-X-X-XXX-XX-X-XX-MKT.SLDDRW
.XX:
.01 [0.3] 2
.XXX:
.005 [0.13]
.XXXX:
.0020 [0.051]
REVISION CF

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
14106
36108
13
1 2
42
72
71
36
SSW-XX-S
HTSW-XX-S
SSW-XX-D
HTSW-XX-D
DETAIL A
SCALE 4 : 1
.005
MAX
0.13
MEASURE AT
THE TAIL
.003
MAX
0.08
MEASURE AT
THE TAIL
3°
MAX SWAY
ANY DIRECTION
DETAIL B
SCALE 6 : 1
.04 1.02
.0080 0.20
(TYP)
-S
-D
-T
-D
-S
-T
FIG 4
XXX: POLARIZATION LOCATION
INSERT PK-06-N INTO SPECIFIED POS
AND BREAK OFF TAB
FIG 3
#-H-MW: METAL WASHER
ESQ-110-XX-X-X-MWT
(ONE PER POSITION)
(-S & -D BODY SPECS ONLY)
(SEE NOTE 5)
(SAME AS FIG 1 UNLESS OTHERWISE NOTED)
-S
-D
#-MW OPTION, DO NOT DESIGN IN. SAMTEC WILL
ONLY SUPPORT EXISTING BUSINESS 2/12/02
ESQ-110-XX-X-D-MW-T
FIG 2
-LL: LOCKING LEAD OPTION
LOCATED ON OR ABOUT CENTERLINE
[N/A IN 1 OR 2 POSITION SINGLE ROW]
SHEET OF
ESQ STRIP ASM
BY:
ESQ-1XX-XX-X-X-XXX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
WHITTAKER
9-11-98
4
2
SHEET SCALE: 1:1
REVISION CF
F:\DWG\MISC\MKTG\ESQ-1XX-XX-X-X-XXX-XX-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.09 2.29
LOAD CONTACT
.09 2.29
PRESS ON -MW
IN-PROCESS
-12, -33, -37, -58
.18 4.57
LOAD CONTACT
.18 4.57
PRESS ON -MW
"D"
.010[0.25]
PRESS ON
SSW BODY
"D"
.010[0.25]
"C"
.010[0.25]
"B"
REPRESS STACKER BODY
AND -MW TO PROPER "C" DIM
"D"
.010[0.25]
"C"
.010[0.25]
PRESS ON
SSW BODY
IN-PROCESS
-13, -14, -23, -24, -34, -38
-39, -44, -48, -49, -59, -69
SHEET OF
ESQ STRIP ASM
BY:
ESQ-1XX-XX-X-X-XXX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
WITHTTAKER
9-11-98
4
3
SHEET SCALE: 1:1
REVISION CF
F:\DWG\MISC\MKTG\ESQ-1XX-XX-X-X-XXX-XX-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B" + "E"
SSW-50-X
STEP 1
MACHINE FILL SSW-50-X
"D"
.010[0.25]
"B"
"C"
.010[0.25]
TSW-XX-X
(RTSW-XX-X)
STEP 2
MULTI-CUT TSW-50-X TO POS (RTSW-50-D FOR DOUBLE ROW)
AND MOUNT AS SHOWN.
(IF RTSW-50-D NOT AVAILABLE, TSW-50-D MAY BE USED)
.010[0.25]
(No OF POS X .100[2.54]+.020[0.51])
STEP 3
ROTO CUT TO POS
"B"
FIG 6
ESQ-110-XX-X-D
IN PROCESS "A"
(LEAD STYLE -12-T, -13, -14, -23, -24, -33, -34,
-44, -37-T, -38, -48, -49, -58, -59, -69)
-S
-D
-S
-D
-D
-T
-S
1. FOR -12 & -37 LEAD STYLES TUBE PAC KAGE -04 THRU -36 POSITION ONLY.
2. FOR -13, -23, -33, -38, -48, & -58 LEAD STYLES TUBE PACKAGE -08 THRU -36 POSITIONS ONLY.
3. FOR -14, -24, -34, -44, -39, -49, -59, & -69 LEAD STYLES -05 THRU -36 POSITIONS ONLY.
FIG 5
ESQ-110-XX-X-S
IN PROCESS "B"
(LEAD STYLE -12 & -37)
(-S & -D ONLY)
SHEET OF
ESQ STRIP ASM
BY:
ESQ-1XX-XX-X-X-XXX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
WHITTAKER
9-11-98
4
4
SHEET SCALE: 1:1
REVISION CF
F:\DWG\MISC\MKTG\ESQ-1XX-XX-X-X-XXX-XX-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322