JPY | USD

EHF-1xx-01-xx-D-xx-xx-xx Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(1,27 mm) .050"
(1.27 mm) .050" SHF, ESHF, EHF, ECF SERIES
SHF–110–01–L–D–RA ESHF125–01–L–D–SM–LC
EHF–125–01–L–D–SM–LC
EHF–108–01–F–D–SM–LC
ESHF–105–01–L–D–SM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
SHF, ESHF Mates with:
FFSD, FFTP (SHF)
EHF Mates with:
FFSD*, FFTP
For complete specifications
see www.samtec.com?SHF,
www.samtec.com?ESHF or
www.samtec.com?EHF
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C
RoHS Compliant:
Ye s
1NO. PINS
PER ROW D01 OTHER
OPTION
PLATING
OPTION
TYPE
STRIP
04, 05, 06, 08,
10, 11, 12, 13,
15, 17, 20, 25
(Standard sizes)
SHF
= Mates with
FFSD without
Strain Relief
ESHF
= Mates with
FFSD with
Strain Relief
TAIL
STYLE
TH
= Through-
hole
RA
= Right-
angle
SM
= Surface
Mount
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
LC
= Locking
Clip
(Not available
with –RA)
(Manual
placement
required)
TR
= Tape &
Reel
Packaging
–K
= (6.50 mm)
.256" DIA
Polyimide
Film Pick &
Place Pad
(–SM only)
RA
SM
TH
SM
RA
TH
SPECIFICATIONS
SHROUDED & EJECTOR IDC HEADER
EHF 1NO. PINS
PER ROW 01 D
PLATING
OPTION
04, 05, 08, 10,
13, 17, 20, 25
(Standard sizes)
Note: Some lengths, styles
and options are non-standard,
non-returnable.
*Important Note:
EHF will not mate to FFSD
with strain relief (-SR option),
see ESHF series.
OTHER
OPTION
“XX”
= Polarized Position
(–RA not available)
LC
= Locking Clip
(–SM only)
(Manual placement
required)
–K
= (7.50 mm) .295" DIA
Polyimide Film Pick
& Place Pad
–P
= Pick & Place Pad
(–SM only)
TR
= Tape & Reel
Packaging
(–LC not available)
TAIL
OPTION
TYPE
STRIP A
SHF
No. of pins x
(1.27) .050 +
(6.35) .250
ESHF
No. of pins x
(1.27) .050 +
(10.16) .400
Leave blank
for Through-
Hole version
–SM
= Surface
Mount
RA
= Right-angle
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
SM
01
02
No. of positions x (1.27) .050 + (14.48) .570
(0.41)
.016 SQ
(1.52)
.060
(3.05)
.120
(11.30)
.445
(7.52) .296
(8.51)
.335
(6.67)
.263
(1.27)
.050
(2.72)
.107
(1.27) .050
(1.27)
.050
(2.29)
.090
(8.26)
.325
SM RA TH
LC TH RA
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other sizes
ECF
05, 08, 10,
13, 17, 20, 25
EJECTOR HEADER CAP
(Locks FFSD cable to EHF header)
NO. PINS PER ROW
No. of positions x (1.27) .050
+ (18.03) .710
(8.76)
.345
(9.65)
.380
FILE NO. E111594
(0.41) .016 SQ
(5.33)
.210 (5.46)
.215
(5.85) .230
(1.91)
.075
A
02 04
01 03
(1.27)
.050 TYP
(2.15)
.085
(1.27)
.050
(1.27)
.050
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
F-219

Products

CONN HEADER VERT 10POS 1.27MM
入手可能な数量809
単価390
CONN HEADER VERT 16POS 1.27MM
入手可能な数量696
単価433
CONN HEADER VERT 20POS 1.27MM
入手可能な数量527
単価456
CONN HEADER SMD 10POS 1.27MM
入手可能な数量1799
単価467
CONN HEADER SMD 10POS 1.27MM
入手可能な数量1312
単価471
CONN HEADER VERT 26POS 1.27MM
入手可能な数量463
単価571
CONN HEADER SMD 34POS 1.27MM
入手可能な数量770
単価722
CONN HEADER SMD 34POS 1.27MM
入手可能な数量1109
単価762
CONN HEADER SMD 40POS 1.27MM
入手可能な数量610
単価778
CONN HEADER VERT 50POS 1.27MM
入手可能な数量4484
単価811
CONN HEADER SMD 50POS 1.27MM
入手可能な数量641
単価908
CONN HEADER SMD 50POS 1.27MM
入手可能な数量444
単価931
CONN HEADER VERT 16POS 1.27MM
入手可能な数量353
単価378
CONN HEADER SMD 10POS 1.27MM
入手可能な数量900
単価524
CONN HEADER VERT 20POS 1.27MM
入手可能な数量168
単価398
CONN HEADER SMD 10POS 1.27MM
入手可能な数量255
単価407
CONN HEADER SMD 20POS 1.27MM
入手可能な数量414
単価603
CONN HEADER SMD 20POS 1.27MM
入手可能な数量449
単価680
CONN HEADER SMD 20POS 1.27MM
入手可能な数量1086
単価548
CONN HEADER VERT 40POS 1.27MM
入手可能な数量383
単価588