JPY | USD

PF2470 Series Datasheet

Riedon

View All Related Products | Download PDF Datasheet

Datasheet

Riedon Inc. 300 Cypress Avenue Alhambra CA 91801 (626) 284-9901 (626) 284-1704
www.riedon.com sales@riedon.com Revised: 201901_003
© Riedon, Inc.
PF2470 Series
TO-247 Power Film Resistors
TO-247 Housing
Rated Power to 140 Watts
Resistances from 0.02 to 51K Ohms
High Stability Film Resistance Elements
Resistance Tolerance to ±1%
Low Inductance ( <50nH )
Excellent Pulse Handling
Isolated Back Plate
SPECIFICATIONS
1 Power rating based on 25°C Flange Temperature
2 Power rating based on 25°C Ambient Temperature
3 Consult Factory for Higher or Lower Values
Specification Value
Temperature Range -55°C to +175°C
Dielectric Strength 2500 VAC
Max. Operating Voltage 700 V or √P*R, whichever is less
Inductance PF2472 11.7nH / PF2473 12.3nH
Insulation Resistance >1000 Meg-Ohm
Terminal Finish Tin Plated Copper
Mass 6.3g
Flammability Rating 94-V0
Environmental Performance DR Test Conditions
Load Life ±1% + 0.05W 25°C, 90 min ON, 30 min OFF, 1000 hr
Humidity Resistance ±1% + 0.05W40°C, 90-95% RH, DC 0.1W, 1000 hr
Temperature Cycle ±0.25% + 0.05W-55°C for 30 min, +155°C for 30 min, 1000 hr
Solder Heat ±0.1% + 0.05W+350°C, 3s
Vibration ±0.25% + 0.05WIEC60068-2-6
Type Power Rating
Heatsink1 Free Air2
Thermal
Resistance
Resistance Range3
Min Max Tolerances Temperature
Coefficients
PF2473 140W 5W 0.9°C/W 0.02W51KW±1% ( R0.10W )
±5%
±50ppm/°C ( R10W )
±100ppm/°C ( 0.1W ≤ R < 10W )
±250ppm/°C ( R < 0.1W )
PF2472 100W 3W 1.3°C/W 0.02W51KW±1% ( R0.10W )
±5%
±50ppm/°C ( R10W )
±100ppm/°C ( 0.1W ≤ R < 10W )
±250ppm/°C ( R < 0.1W )
Riedon Inc. 300 Cypress Avenue Alhambra CA 91801 (626) 284-9901 (626) 284-1704
www.riedon.com sales@riedon.com Revised: 201901_003
© Riedon, Inc.
PF2470 Series
TO-247 Power Film Resistors
SPECIFICATIONS (continued)
Power Rating Notes -
The PF2470 Series Thin Film Resistors must be attached to a suit-
able heatsink. The maximum internal resistor temperature is 175°C.
To specify an appropriate heatsink use the following formula :
Where: RqH = Thermal Resistance of Heatsink ( °C/W )
RqR = Thermal Resistance of Resistor ( °C/W )
TMAX = Maximum Temperature of Resistor
TA = Ambient Temperature of Heatsink ( °C )
P = Power Through Resistor ( W )
Mounting Notes -
The PF2470 Series Thin Film Resistors must be attached to a suitable heatsink. Mount resistor using thermal grease to a clean, flat surface. Use
a compression washer to provide 150 to 300 pounds ( 665 to 1330N ) of mounting force. Torque mounting screw to 8 in-lbs ( 0.9 N-m ).
Back plate is isolated from both pins.
Part Description: Part Type - Resistance - Tolerance
Example: PF2472 10 Ohm 1%
Ordering Information
( * )
RP
T P R T
H
MAX R A
=- -
H
H
* Custom lead lengths available. Contact factory.
Power Derating
-50 0
50
100
150
200
Flange Temperature (C)
100
80
60
40
20
0
+175 °C
+25 °C
% Power
A
F
B
C
ØG
E
I
D
ØH
Dimension mm tolerance
±Inches tolerance
±
A16.0 0.2 0.63 0.008
B20.0 0.5 0.787 0.02
C14.5 0.5 0.571 0.02
D4.8 0.2 0.189 0.008
E10.9 0.1 0.429 0.004
F5.1 0.5 0.201 0.02
G0.8 0.05 0.032 0.002
H3.6 0.1 0.142 0.004
I3.6 0.2 0.142 0.008
*
Riedon Inc. 300 Cypress Avenue Alhambra CA 91801 (626) 284-9901 (626) 284-1704
www.riedon.com sales@riedon.com Revised: 201901_003
© Riedon, Inc.
PF2470 Series
TO-247 Power Film Resistors
Pulse Peak Power (W)
10n 100n 1u 10u 100u 1m 10m 100m 1 10
1000k
100
k
10
k
1
k
PF2472_10ohm-1%
Pulse Energy Durability
1100W
100W
Tentative continuous-pulse power allowance at
duty 0.01. Load life test will be necessary in
actual equipment, Because curve will be changed
by resistance, repetition, duty and operating
temperature. Dotted shows estimation.
100
10
Pulse Peak Power (W)
10n 100n 1u 10u 100u 1m 10m 100m 1 10
1000k
100
k
10
k
1
k
PF2473_10ohm-1%
Pulse Energy Durability
1300W
140W
Tentative continuous-pulse power allowance at
duty 0.01. Load life test will be necessary in
actual equipment, Because curve will be changed
by resistance, repetition, duty and operating
temperature. Dotted shows estimation.
100
10

Products

RES 5K OHM 100W 1% TO247
入手可能な数量4228
単価885
RES 20 OHM 100W 1% TO247
入手可能な数量2106
単価885
RES 10 OHM 100W 1% TO247
入手可能な数量937
単価885
RES 200 OHM 100W 1% TO247
入手可能な数量674
単価885
RES 100 OHM 100W 1% TO247
入手可能な数量554
単価885
RES 5 OHM 100W 1% TO247
入手可能な数量440
単価885
RES 2K OHM 100W 1% TO247
入手可能な数量408
単価885
RES 25 OHM 100W 1% TO247
入手可能な数量647
単価705
RES 12 OHM 100W 1% TO247
入手可能な数量264
単価705
RES 15 OHM 100W 1% TO247
入手可能な数量262
単価705
RES 1K OHM 100W 1% TO247
入手可能な数量2746
単価885
RES 500 OHM 100W 1% TO247
入手可能な数量1011
単価885
RES 10K OHM 100W 1% TO247
入手可能な数量732
単価885
RES 0.2 OHM 100W 1% TO247
入手可能な数量554
単価885
RES 0.5 OHM 100W 1% TO247
入手可能な数量337
単価885
RES 0.05 OHM 100W 5% TO247
入手可能な数量432
単価885
RES 50 OHM 100W 1% TO247
入手可能な数量67
単価885
RES 0.1 OHM 100W 1% TO247
入手可能な数量0
単価885
RES 1 OHM 100W 1% TO247
入手可能な数量0
単価885
RES 2 OHM 100W 1% TO247
入手可能な数量0
単価885