RSOE Series Datasheet

Recom Power

Download PDF Datasheet

Datasheet

www.recom-power.com REV.: 3/2019 ECO-1
Features
Regulated
Converters
2:1 Wide input range
2kVDC/1 Second isolation
-40°C To +80°C Operating temperature @ full load
Industry standard pinout (SIP8)
EN/UL62368 and UL60950 certified, CB report
Low cost
Description
The RSOE is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for
industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating
temperature range of -40°C to +80°C without derating makes the RSOE series ideal for industrial,
transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels can be met
with a simple Pi-filter and the converters come with a three year warranty.
DC/DC Converter
1 Watt
SIP8
Single Output
E224736
UL62368-1 certified
C22.2 No. 62368-1-14 certfied
UL60950 certified
C22.2 No. 60950-1-07 certified
IEC/EN62368-1 certified
EN55032/55024 compliant
CB Report
RSOE
Features
Regulated
Converters
2:1 Wide input range
2kVDC/1 Second isolation
-40°C To +80°C Operating temperature @ full load
Industry standard pinout (SIP8)
EN/UL62368 and UL60950 certified, CB report
Low cost
Selection Guide
Part Input Input Current Output Output Efficiency max. Capacitive
Number Voltage Range @ full load Voltage Current typ. (1) Load (2)
[VDC] [mA] [VDC] [mA] [%] [µF]
RSOE-0505S/H2 4.5 - 9 265 5 200 76 6800
RSOE-2405S/H2 18 - 36 52 5 200 80 6800
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. cap load is tested at nominal input and full resistive load
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter capacitor
Input Voltage Range nom. Vin= 5VDC
24VDC
4.5VDC
18VDC
5VDC
24VDC
9VDC
36VDC
Maximum Reverse Voltage 0VDC
Input Surge Voltage 100ms max. nom. Vin= 5VDC
24VDC
15VDC
50VDC
Quiescent Current nom. Vin= 5VDC
24VDC
40mA
3mA
Start-up time 500µs
Rise time 450µs
Hold-up time 10µs
Internal Operating Frequency 130kHz
Minimum Load 0%
Output Ripple and Noise (3) 20MHz BW, 0-100% load 75mVp-p
ON/OFF CTRL (4) DC-DC ON
DC-DC OFF
Open or 0V<Vr<0.8VDC
2V<Vr<6VDC
Input Current of CTRL Pin 5V VCTRL
3.3V VCTRL
15mA
10mA
Standby Current 0.75mA 1.5mA
continued on next page
Notes:
Note3: Measurements are made with a 0.1µF MLCC across output (low ESR)
Note4: Please refer to „Application and Installation“
Specifications (measured @ ta= 25°C, nominal Vin, full load unless otherwise specified)
www.recom-power.com REV.: 3/2019 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Vin, full load unless otherwise specified)
RSOE
Series
PROTECTIONS
Parameter
Type
Value
Short Circuit Protection (SCP) below 100mWcontinuous, auto recovery
Isolation Voltage (5) I/P to O/P tested for 1 second 2kVDC
Isolation Resistance 1GW min.
Isolation Capacitance 100pF max.
Insulation Grade functional
continued on next page
REGULATIONS
Parameter Condition Value
Output Accuracy 0-100% load ±2.0% max.
Line Regulation low line to high line, full load ±0.2% max.
Load Regulation 0% to 100% load ±0.5% max.
Efficiency vs. Load
RSOE-0505S/H2
RSOE-0505S/H2
RSOE-2405S/H2
RSOE-2405S/H2
Accuracy vs. Load
(@ full load)
Efficiency [%]
Output Current [A]
0
0
20
40
60
80
100
0.05 0.1 0.15 0.2
4.5Vin
5Vin
7Vin
9Vin
Accuracy [%]
Output Current [A]
0
0
0.2
0.1
0.3
0.4
0.5
0.6
0.05 0.1 0.15 0.2
Efficiency [%]
Output Current [A]
0
0
20
40
60
80
100
0.05 0.1 0.15 0.2
18Vin
20Vin
24Vin
30Vin
36Vin
Accuracy [%]
Output Current [A]
0
0
0.2
0.1
0.3
0.5
0.4
0.6
0.7
0.05 0.1 0.15 0.2
www.recom-power.com REV.: 3/2019 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Vin, full load unless otherwise specified)
RSOE
Series
Notes:
Note5: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note6: An input fuse is required if the mains supply is not over-current protected. Recommended fuse: T1A slow blow type
+Vin
-Vin
LOAD
Dsurge
C1
Fuse
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating (see graph) -40°C to +80°C
Maximum Case Temperature +105°C
Temperature Coefficient ±0.05%/°C
Operating Altitude 5000m
Operating Humidity non-condensing 5% - 95% RH max.
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B. +25°C
+80°C
3073 x 103 hours
845 x 103 hours
Vibration MIL-STD 202G
100
80
60
40
20
0
-40 0 50 80 100 150
Output Power [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Surge Protection Circuit according to EN61000-4-5, Criteria A
nom. Vin TVS C1
5VDC P4SMAJ11A N/A
24VDC P4SMAJ36A 220µF/100V
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment, General Requirements for Safety
E224736-A48
UL60950-1, 2nd Edition, 2014
CSA C22.2 No. 60950-1-07, 2nd Ed. 2014
Audio/Video, information and communication technology equipment - Safety require-
ments
UL62368-1, 2nd Edition, 2014
CSA C22.2 Nr. 62368-1-14, 2nd Ed. 2014
Audio/Video, information and communication technology equipment - Safety require-
ments (CB Scheme) L0339m37-CB-1-B1 IEC/EN62368-1, 2nd Edition, 2014
RoHS 2+ RoHS 2011/65/EU + AM2015/863
continued on next page
www.recom-power.com REV.: 3/2019 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Vin, full load unless otherwise specified)
RSOE
Series
EMC Compliance Conditions Standard / Criterion
Electromagnetic compatibility of multimedia equipment - Emission requirements
with external components
(see filter suggestion below)
EN55032, Class A
EN55032, Class B
Information technology equipment - Immunity characteristics - Limits and methods of
measurement EN55024, 2015
ESD Electrostatic discharge immunity test ±8kV Air; ±4kV Contact IEC6100-4-2, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m IEC6100-4-3, Criteria A
Fast Transient and Burst Immunity DC Power Port: ±0.5kV IEC6100-4-4, Criteria A
Surge Immunity DC Power Port: ±0.5kV IEC6100-4-5, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields DC Power Port: 3V IEC6100-4-6, Criteria A
Power Magnetic Field 50Hz, 1A/m IEC6100-4-8, Criteria A
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
non-conductive black plastic (UL94V-0)
epoxy (UL94V-0)
FR4 (UL94V-0)
Dimension (LxWxH) 21.8 x 9.2 x 11.1mm
Weight 4.7g typ.
continued on next page
EMC Filtering Suggestions for EN55032 Class A
EMC Filtering Suggestions for EN55032 Class B
C1 C2
L1
+Vin
-Vin
+Vout
-Vout
C1 C2
C3
L1
+Vin
-Vin
+Vout
-Vout
nom. Vin C1 C2 L1
5VDC 22µF/50V
MLCC
22µF/50V
MLCC 3µH Choke
24VDC
nom. Vin C1 C2 C3 L1
5VDC 22µF/50V
MLCC
22µF/50V
MLCC 1000pF/3kV 0.45mH
CMC
24VDC
www.recom-power.com REV.: 3/2019 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nominal Vin, full load unless otherwise specified)
RSOE
Series
INSTALLATION and APPLICATION
68
1N4148
+Vin
VCTRL
-Vin
+Vout
-Vout
ON/OFF CTRL Circuit
DC-DC ON: Open or 0V<Vr<0.8VDC
DC-DC OFF: 2V<Vr<6VDC
PACKAGING INFORMATION
Packaging Dimension (LxWxH) tube 520.0 x 11.2 x 18.2mm
Packaging Quantity 22pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 5% - 95% RH max.
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
use of RECOM products in such safety-critical applications.
Dimension Drawing (mm)
Pin Connection
Pin # Single
1 -Vin
2 +Vin
3 CTRL
5 NC
6 +Vout
7 -Vout
8 NC
NC= no connection
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Pin dimension: ±0.1mm
Bottom View
Top View
0.50
3.20 11.1
0.51+0.10/-0.05
9.2
1.00 Ø +0.15/-0
21.8
7x2.54= 17.782.00
4.10
2.54
2.54
1 2 3 65 7 8
1 2 3 65 7 8
Marking
embossed logo
0.25±0.05
Recommended Footprint Details

Products

DC DC CONVERTER 5V 1W
入手可能な数量38
単価835
DC DC CONVERTER 5V 1W
入手可能な数量0
単価885