JPY | USD

QKITS, Refill bags, Q Box, and Mini Spools Datasheet

Qualtek

View All Related Products | Download PDF Datasheet

Datasheet

Operating temperature: -55°C to +135°C
Minimum shrink temperature: 70°C
Full recovery temperature: 100°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: SAE-AMS-DTL-23053/5 Class 1 & 3, Sony-SS-00259
Material: No PBB’s, PBBO’s, PBBE’s, Free of Cadmium & Lead
Standard colors: Black, red, blue, yellow, green, white, clear (class 2)
RoHS Compliant
www.Qualtekusa.com
Q2-F
ENVIRONMENT FRIENDLY, FLEXIBLE,
HIGHLY FLAME RETARDANT, HEAT SHRINKABLE TUBING
SHRINK RATIO 2:1
Features/Applications
Provides both commercial and military applications electrical insulation and protects
in-line components, disconnect terminals and splices with its high strength and
or color-codes wires, cables, terminals and components.
HEAT SHRINK THIN WALL TUBING
Product Dimensions
Notes:
1. * See Part Number Guide for standard packaging codes.
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request
Size
As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Wall Thickness
(min.)
Mini
Spool
*(MS)
(Feet)
Standard
Spool
*(SS)
(Feet)
Box
Length
*(QX)
(Feet)
Cut to
Length Pcs.
*(QB)
Qty per bag
Inch mm
6” 48”
3/64 1.2 1.2 0.6 0.40 100 1000 50 40 25
1/16 1.6 1.6 0.8 0.40 100 1000 50 36 25
3/32 2.4 2.4 1.2 0.48 100 500 50 32 25
1/8 3.2 3.2 1.6 0.48 100 500 50 28 25
3/16 4.8 4.8 2.4 0.48 100 500 30 24 25
1/4 6.4 6.4 3.2 0.56 100 500 30 20 25
5/16 8.0 8.0 4.0 0.62 100 250 30 18 24
3/8 9.5 9.5 4.8 0.62 100 250 30 16 25
1/2 12.7 12.7 6.4 0.62 100 200 15 14 5
5/8 15.9 15.9 8.0 0.68 50 200 15 14 5
3/4 19.1 19.1 9.5 0.68 50 200 15 12 5
1 25.4 25.4 12.7 0.87 50 200 15 8 5
1 1/4 31.8 31.8 15.9 1.00 50 100 - 8 5
1 1/2 38.1 38.1 19.1 1.00 50 100 - 5 5
2 50.8 50.8 25.4 1.10 50 100 - 3 5
3 76.2 76.2 38.1 1.20 - 100 - 2 2
4 102.0 102.0 50.8 1.35 - 100 - 1 2
5 125.0 125.0 63.5 1.40 - 50 - 1 2
6 151.0 151.0 75.0 1.40 - 50 - 1 2
Technical Data
14
Property Test Method Typical Data
Operating Temperature IEC 216 -55°C to +135°C
Tensile Strength ASTM D 2671 >14 MPa
Ultimate Elongation ASTM D 2671 > 600%
Longitudinal Shrinkage UL 224 0 + 5%
Eccentricity UL 224 < 30%
Heat Aging
Tensile Strength
Ultimate Elongation
175°C, 168 hrs. > 11 MPa
> 350 %
Flammability VW-1 Pass
Dielectric Strength ASTM D 150 >20kV / mm
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 876 >10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Technical Data
4

Products

HEATSHRINK KIT Q2F 141 PCCOLOR
入手可能な数量155
単価3038
HEATSHRINK POLY 3/16" BLK 500'
入手可能な数量120
単価4890
HEATSHRINK 1/16" X 4' BLACK
入手可能な数量5994
単価44
HEATSHRINK 1/4" X 4' BLACK
入手可能な数量1127
単価93
HEATSHRINK POLY 1" BLK 4'
入手可能な数量191
単価358
HEATSHRINK 1-1/4" X 4' BLACK
入手可能な数量1033
単価513
HEATSHRINK 0.046" X 100' BLACK
入手可能な数量271
単価876
HEATSHRINK 1/16" X 100' BLACK
入手可能な数量110
単価921
HEATSHRINK 1/8" X 100' BLACK
入手可能な数量127
単価951
HEATSHRINK 1/4" X 100' BLACK
入手可能な数量117
単価1618
HEATSHRINK POLY 5/16" BLK 100'
入手可能な数量146
単価1974
HEATSHRINK 3/8" X 100' BLACK
入手可能な数量114
単価2318
HEATSHRINK 3/8" X 250' BLACK
入手可能な数量214
単価4277
HEATSHRINK 0.625" X 200' BLACK
入手可能な数量186
単価6419
HEATSHRINK POLY 1 1/4" BLK 50'
入手可能な数量134
単価4584
HEATSHRINK 0.046" X 4' BLACK
入手可能な数量976
単価43
HEATSHRINK 0.093" X 4' BLACK
入手可能な数量585
単価48
HEATSHRINK POLY 1/8" BLK 4'
入手可能な数量567
単価53
HEATSHRINK 3/16" X 4' BLACK
入手可能な数量663
単価75
HEATSHRINK POLY 3/8" BLK 4'
入手可能な数量429
単価128