JPY | USD

PS-1635 Series Drawing

Parlex USA LLC

View All Related Products | Download PDF Datasheet

Datasheet

SCALE
SIZE FSCM
18377
B
Rev.
SHEET OF
25 FT. MINIMUM UNSPLICED
CABLE
WIDTH
0.075"±0.010"
0.100"±0.005"
TYP., NON-CUMULATIVE
PS-1635
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
Non RoHS Part Numbering System
COND.#1
TINNED
SPECIFICATION DRAWING FOR BULK
CABLE, 2.54MM PITCH, COND. #1 TINNED,
MATCHING STANDARD AMP REQUIREMENTS
FOR .100" CENTERLINE FFC
11
NA
B
1) BULK CABLE SPECIFICATION FOR 2.54MM PITCH
FLAT LAMINATED CABLE.
2) NUMBER OF CONDUCTORS AVAILABLE 1 THROUGH 99
3) CONDUCTOR NUMBER 1 IS DISTINGUISHED FROM REMAINING
CONDUCTORS BY TIN PLATING. IT IS VISIBLE, AS SUCH,
THROUGH POLYESTER INSULATION.
4) INSULATION: 0.002" THICK POLYESTER WITH FLAME RETARDANT
ADHESIVE.
5) CONDUCTORS: 0.003" X 0.050" FLAT COPPER, POS. #1 IS TIN PLATED
(27 AWG EQUIVALENT)
6) U.L. RATING: AWM STYLE 2643, 105°C, VW-1, 300V
7) CURRENT RATING: 3A MAXIMUM
8) DIELECTRIC STRENGTH: 2500V/MIL
9) WHEN ORDERING, USE PART NUMBERING SYSTEM DESCRIBED
TO DETERMINE NUMBER OF CONDUCTORS REQUIRED
10) CABLE WIDTH= (NUMBER OF CONDUCTORS +1 ) X 0.100"
PS-1635-XX B
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
RoHS Part Numbering System
PSR1635-XX B
"R" INDICATES CABLE IS RoHS COMPLIANT
i.e. PS-1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED ) i.e. PSR1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED, RoHS COMPLIANT )
A Johnson Electric Company
PROPRIETARY INFORMATION NOTICE
This document and the designs, specifications, and engineering
information disclosed herein are the property of Parlex USA LLC,
and are not to be disseminated or reproduced without expressed
written consent. This document is loaned in confidence and then
only for consideration of the matter disclosed hereon. In accepting
loan of this document, the recipient agrees to keep it and the matter
disclosed hereon in confidence and not to use or permit their use in
any way detrimental to Parlex USA LLC.

Products

CABLE FFC 6COND 0.100" 500'
入手可能な数量75
単価36529
CABLE FFC 12COND 0.100" 500'
入手可能な数量119
単価49490
CABLE FFC 2COND 0.100" 500'
入手可能な数量24
単価25834
CABLE FFC 10COND 0.100" 500'
入手可能な数量2
単価52184
CABLE FFC 3COND 0.100" 500'
入手可能な数量10
単価31310
CABLE FFC 4COND 0.100" 500'
入手可能な数量3
単価31310
CABLE FFC 5COND 0.100" 500'
入手可能な数量8
単価36529
CABLE FFC 8COND 0.100" 500'
入手可能な数量11
単価41747
CABLE FFC 9COND 0.100" 500'
入手可能な数量3
単価46965
CABLE FFC 14COND 0.100" 500'
入手可能な数量18
単価54529
CABLE FFC 16COND 0.100" 500'
入手可能な数量13
単価59073
CABLE FFC 13COND 0.100" 500'
入手可能な数量3
単価49490
CABLE FFC 15COND 0.100" 500'
入手可能な数量3
単価54529
CABLE FFC 18COND 0.100" 500'
入手可能な数量4
単価67486
FLEX CABLE - AFE02T/AF02/AFE02T
入手可能な数量541
単価62
FLEX CABLE - AFE02T/AF02/AFE02T
入手可能な数量451
単価62
FLEX CABLE - AFE02T/AF02/AFE02T
入手可能な数量250
単価70
FLEX CABLE - AFE03T/AF03/AFE03T
入手可能な数量723
単価74
FLEX CABLE - AFE02T/AF02/AFE02T
入手可能な数量244
単価79
FLEX CABLE - AFE03T/AF03/AFE03T
入手可能な数量577
単価85