JPY | USD

Standard ZIF Cable Datasheet

Parlex USA LLC

View All Related Products | Download PDF Datasheet

Datasheet

SCALE
SIZE FSCM
18377
ARLEX CORPORATION
ONE PARLEX PLACE
METHUEN, MA 01844
LAMINATED CABLE DIVISION
P
B
Rev.
SHEET OF
11
NA
SPECIFICATION DRAWING FOR
STANDARD ZIF CABLE - SAME SIDE
PS-2562
B
STANDARD TOLERANCES
0-3"
3"-6"
6"-12"
12"-18"
18"-24"
24"-36"
±.050" (1.27mm)
±.060" (1.524mm)
±.070" (1.778mm)
±.110" (2.794mm)
±.120" (3.048mm)
±.150" (3.810mm)
EXPOSED COND. LENGTH
STIFFENER LENGTH ±.030" (.76MM)
±.050" (1.27MM)
LENGTH
CABLE
DIMENSION
PITCH
MARGIN
±.005" (.127MM)
±.005" (.127MM)
±.005" (.127MM)
OVER 36" ±1% OF LENGTH
PITCH MARGIN THICKNESS WIDTH UL #
20890
20890
20890
20566
20566
2643
UL # CLARIFICATION CHART
20890 = .008" MIN SPACING BETWEEN CONDUCTORS,
VOLTAGE RATING = 90VOLTS
20566 = .010" MIN SPACING BETWEEN CONDUCTORS
VOLTAGE RATING = 90 VOLTS
2643 = .016" MIN SPACING BETWEEN CONDUCTORS
VOLTAGE RATING = 300 VOLTS
COPPER COPPEREXPOSED
COPPER
.014" (.356mm)
.017" (.422mm)
.020" (.495mm)
.023" (.572mm)
.026" (.660mm)
.033" (.845mm)
.034" (.864mm)
.0246" (.625mm)
.025" (.635mm)
.0315" (.800mm)
.0394" (1.00mm)
.0492" (1.25mm)
.050" (1.27mm)
.100" (2.54mm)
.140" (3.556mm)
.140" (3.556mm)
.140" (3.556mm)
.140" (3.556mm)
.140" (3.556mm)
.170" (4.318mm)
.170" (4.318mm)
.240" (6.096mm) .003" (.076mm)
.003" (.076mm)
.003" (.076mm)
.003" (.076mm)
.003" (.076mm)
.003" (.076mm)
.003" (.076mm)
.003" (.076mm) .011" (.280mm)
.016" (.406mm)
.011" (.280mm)
.026" (.660mm)
.0315" (.800mm)
.0315" (.800mm)
STIFFENER
LENGTH
.237" (6mm)
.294" (7.5mm)
.237" (6mm)
.237" (6mm)
.237" (6mm)
.237" (6mm)
.294" (7.5mm)
.394" (10mm)
STANDARD ZIF CABLE - SAME SIDE
COPPER CURRENT
RATING
.50 AMPS
.50 AMPS
.50 AMPS
1.5 AMPS
.80 AMPS
2.0 AMPS
2.0 AMPS
3.0 AMPS
CABLE WIDTH = (# OF CONDUCTORS + 1)(PITCH)
MATING THICKNESS = .012" (.305mm)
TEMPERATURE RATING = -55°C TO 105°C
DIELECTRIC STRENGTH = 2500 VOLTS/MIL
UL FLAME RATING = VW-1
INSULATION RESISTANCE = 10 MEGOHM MIN
3
CABLE WIDTH ±.005" (.127MM)
SPAN
SPAN = (# OF CONDUCTORS - 1)(PITCH)
.019" (.483mm)
20566 & 2643
20566 & 2643
2643
.069" (1.753mm).100" (2.54mm) .240" (6.096mm) .003" (.076mm) .062" (1.575mm)
.394" (10mm)
3.0 AMPS
.075" (1.905mm) .050" (1.27mm)
INSULATION = .002" Thick Polyester with Flame Retardent Adhesive
COPPER = TIN PLATED
* STANDARDS CAN BE CUSTOM ADJUSTED PER REQUEST
.0197" (.500mm)
EXPOSED CONDUCTOR
CABLE LENGTH
STIFFENER
CABLE WIDTH SPAN
PITCH
CONDUCTOR WIDTH
MARGIN
MATING THICKNESS
PARLEX
PROPRIETARY INFORMATION NOTICE
This document and the designs, specifications, and engineering
information disclosed herein are the property of Parlex Corp.,
and are not to be disseminated or reproduced without expressed
written consent. This document is loaned in confidence and then
only for consideration of the matter disclosed hereon. In accepting
loan of this document, the recipient agrees to keep it and the matter
disclosed hereon in confidence and not to use or permit their use in
any way detrimental to Parlex Corp.

Products

CABLE FFC 16POS 1.00MM 2"
入手可能な数量13112
単価400
CABLE FFC 8POS 1.00MM 2"
入手可能な数量4231
単価286
CABLE FFC 10POS 1.00MM 2"
入手可能な数量2719
単価314
CABLE FFC 8POS 1.00MM 4"
入手可能な数量4132
単価343
CABLE FFC 10POS 1.00MM 4"
入手可能な数量2932
単価372
CABLE FFC 14POS 1.00MM 3"
入手可能な数量2792
単価400
CABLE FFC 8POS 1.00MM 5.98"
入手可能な数量2120
単価400
CABLE FFC 12POS 1.00MM 4"
入手可能な数量1837
単価400
CABLE FFC 15POS 1.00MM 4"
入手可能な数量2462
単価428
CABLE FFC 5POS 1.00MM 7.99"
入手可能な数量1902
単価428
CABLE FFC 10POS 1.00MM 5.98"
入手可能な数量1175
単価428
CABLE FFC 12POS 0.50MM 2"
入手可能な数量7116
単価486
CABLE FFC 10POS 0.50MM 2"
入手可能な数量6656
単価486
CABLE FFC 4POS 0.50MM 2"
入手可能な数量4349
単価486
CABLE FFC 40POS 0.50MM 2"
入手可能な数量4630
単価515
CABLE FFC 20POS 0.50MM 2"
入手可能な数量1855
単価515
CABLE FFC 6POS 0.50MM 3"
入手可能な数量4334
単価542
CABLE FFC 40POS 0.50MM 3"
入手可能な数量3252
単価542
CABLE FFC 10POS 0.50MM 3"
入手可能な数量3227
単価542
CABLE FFC 30POS 0.50MM 3"
入手可能な数量2897
単価542