JPY | USD

ERJ-P Series Datasheet

Panasonic Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Anti-Surge Thick Film Chip Resistors
E
1
R
2
J
3
P
4
0
5
6
6
D
7
1
8
0
9
0
10
2
11
V
12
Thick Film
Chip Resistors
Product Code Size, Power Rating
Code
PA2
P03
PA3
P06
P08
P14
Power R.
0.20 W
0.20 W
0.25 W
0.50 W
0.66 W
0.50 W
Resistance Tolerance
Code
D
F
J
Tolerance
± 0.5 %
± 1 %
± 5 %
The first two or three digits are significant figures
of resistance and the third or 4th one denotes
number of zeros following.
Three digit type (±5 %),
four digit type (±1 %, ±0.5 %)
Example: 2222.2k Ω, 100210k Ω
Resistance Value Packaging Methods
Code
V
U
Part No.
ERJP14
ERJPA2
ERJP03
ERJPA3
ERJP06
ERJP08
Packaging
Punched Carrier Taping
4 mm pitch, 5,000 pcs.
XPunched Carrier Taping
2 mm pitch, 10,000 pcs.
Embossed Carrier Taping
4 mm pitch, 5,000 pcs.
Inch
0402
0603
0603
0805
1206
1210
a
b
t
W
L
Anti-Surge Thick Film Chip Re sis tors
Type: ERJ PA2, P03, PA3, P06, P08, P14
ESD surge characteristics superior to standard metal fi lm resistors
High reliability
Metal glaze thick fi lm resistive element and three layers of electrodes
Suitable for both refl ow and fl ow soldering
High power 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03)
0.25 W : 0603 inch / 1608 mm size (ERJPA3)
0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14)
0.66 W : 1206 inch / 3216 mm size (ERJP08)
Reference StandardsIEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
AEC-Q200 qualifi ed
RoHS compliant
As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions,
Please see Data Files
Features
Explanation of Part Numbers
Thick fi lm
resistive element
Electrode (Inner)
Electrode (Outer)
Electrode
(Between)
Alumina substrate
Protective coating
Part No. Dimensions (mm)
Mass (Weight)
[g/1000 pcs.]
LWa b t
ERJPA2 1.00±0.05 0.50±0.05 0.20±0.15 0.25±0.05 0.35±0.05 0.8
ERJP03 1.60±0.15 0.80+0.15 0.15+0.15 0.30±0.15 0.45±0.10 2
ERJPA3 1.60±0.15 0.80+0.15 0.15+0.15 0.25±0.10 0.45±0.10 2
ERJP06 2.00±0.20 1.25±0.10 0.25±0.20 0.40±0.20 0.60±0.10 4
ERJP08 3.20+0.05 1.60+0.05 0.40±0.20 0.50±0.20 0.60±0.10 10
ERJP14 3.20±0.20 2.50±0.20 0.35±0.20 0.50±0.20 0.60±0.10 16
0.20 –0.15
0.05 –0.10
0.05 –0.10
Construction Dimensions in mm (not to scale)
Nov. 201711
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Anti-Surge Thick Film Chip Resistors
–40
–20 0 20 40 60 80 100 120 140 160
0180
–60
70 °C
–55 °C
20
40
60
80
100
Rated Load (%)
Ambient Temperature (°C)
155 °C
125 °C
ERJ P06,
P08
ERJ PA2, P03,
PA3, P14
(1)
Rated Continuous Working Voltage (RCWV) shall be de ter mined from RCWV=Power Rating × Re sis tance Values, or Limiting Element Voltage list ed above, whichever less.
(2)
Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCWV or Maximum Overload Voltage listed above, whichever less.
(3) Use it on the condition that the case temperature is below the upper category temperature.
Power Derating Curve
For resistors operated in ambient temperatures above
70 °C, power rating shall be derated in accordance with
the fi gure on the right.
When the temperature of ERJP14 is 155 °C or less, the
derating start temperature can be changed to 125 °C. (See
the dotted line)
Ratings
Part No.
(inch size)
Power
Rating
(3)
at 70 °C
(W)
Limiting
Element
Voltage(1)
(V)
Maximum
Overload
Voltage(2)
(V)
Resistance
Tolerance
(%)
Resistance
Range
(Ω)
T.C.R.
(×10–6/°C)
Category
Temperature
Range (°C)
AEC-Q200
Grade
ERJPA2
(0402) 0.20 50 100 ±0.5, ±1
10 to 1M (E24, E96)
±100 –55 to +155 Grade 0
±5
10 to 1M (E24)
±200
ERJP03
(0603) 0.20 150 200
±0.5
10 to 1M (E24, E96)
±150
–55 to +155 Grade 0
±1
10 to 1M (E24, E96)
±200
±5
1 to 1M (E24)
R < 10 Ω : –150 to +400
10 Ω R : ±200
ERJPA3
(0603) 0.25 150 200 ±0.5, ±1
10 to 1M (E24, E96)
±100 –55 to +155 Grade 0
±5
1 to 1.5M (E24)
±200
ERJP06
(0805) 0.50 400 600
±0.5, ±1
10 to 1M (E24, E96)
R < 33 Ω : ±300
33 Ω R : ±100
–55 to +155 Grade 0
±5
1 to 3.3M (E24)
R < 10 Ω : –100 to +600
10 Ω R < 33 Ω :
±300
33 Ω R : ±200
ERJP08
(1206) 0.66 500 1000
±0.5, ±1
10 to 1M (E24, E96)
±100
–55 to +155 Grade 0
±5
1 to 10M (E24)
R < 10 Ω : –100 to +600
10 Ω R : ±200
ERJP14
(1210) 0.50 200 400
±0.5, ±1
10 to 1M (E24, E96)
±100
–55 to +155 Grade 0
±5
1 to 1M (E24)
R < 10 Ω : –100 to +600
10 Ω R : ±200
Nov. 201711
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Anti-Surge Thick Film Chip Resistors
Change Ratio of
Resistance Value
Change Ratio of
Resistance Value
Change Ratio of
Resistance Value
Change Ratio of
Resistance Value
-30%
-25%
-15%
-10%
-5%
0%
5%
-20%
-30%
-25%
-15%
-10%
-5%
0%
5%
-20%
-30%
-25%
-15%
-10%
-5%
0%
5%
-20%
ERJP03, PA3 (0603 inch /1608 mm size)
ERJP08 (1206 inch / 3216 mm size)ERJP06 (0805 inch / 2012 mm size)
ERJP14 (1210 inch / 3225 mm size)
-30%
-25%
-15%
-10%
-5%
0%
5%
-20%
ERJ6G
ERJP06
ERJ3G
ERJP14
ERJ14
ERJP08
ERJ8G
ERJP03
ERJPA3
Change Ratio of
Resistance Value
-30%
-25%
-15%
-10%
-5%
0%
5%
-20%
ERJPA2 (0402 inch /1005 mm size)
ERJ2G
ERJPA2
10 Ω100 Ω1k Ω10k Ω100k Ω1M Ω
10 Ω100 Ω1k Ω10k Ω100k Ω1M Ω
10 Ω100 Ω1k Ω10k Ω100k Ω1M Ω
10 Ω100 Ω1k Ω10k Ω100k Ω1M Ω
10 Ω100 Ω1k Ω10k Ω100k Ω1M Ω
R=0 Ω(≤ 1.5k Ω)/150 Ω(> 1.5k Ω)
C=150p F Sample
E
Anti-Surge Thick Film Chip Resistors(ERJP Type)
Thick Film Chip Resistors(ERJ Type)
ESD Characteristic
0402 inch size : E=±1k V
0603, 0805, 1206, 1210 inch size : E=±3k V
Test Item Performance Requirements
Test Conditions
Resistance Within Specifi ed Tolerance
20 °C
T. C. R. Within Specifi ed T. C. R. +25 °C/+155 °C (ERJPA2 : +125 °C)
Overload ±2%
Only when it is ERJP03 (D), P14 (D) : ±0.5%
ERJP06 : Rated Voltag×1.77, 5 s
ERJPA2, ERJPA3, ERJP08 : Rated Voltag×2.0, 5 s
ERJP03, ERJP14 : Rated Voltag×2.5, 5 s
Resistance to
Soldering Heat D : ±0.5%, F, J : ±1% 270 °C, 10 s
Rapid Change of
Temperature ±1% –55 °C (30 min.) / +155 °C (30 min.) , 100 cycles
High Temperature
Exposure ±1% +155 °C, 1000 h
Damp Heat, Steady State
±1% 60 °C, 90% to 95%RH, 1000 h
Load Life in Humidity ±3%
Only when it is ERJP03 (D), P14 (D) : ±1%
60 °C, 90% to 95%RH,
Rated Voltage, 1.5 h ON / 0.5 h OFF cycle, 1000 h
Endurance at 70 °C ±3%
Only when it is ERJP03 (D), P14 (D) : ±1%
70 °C, Rated Voltage,
1.5 h ON / 0.5 h OFF cycle, 1000 h
Performance
Nov. 201711

Products

RES SMD 100 OHM 1% 1/2W 0805
入手可能な数量412605
単価20
RES SMD 1K OHM 1% 1/2W 0805
入手可能な数量198016
単価20
RES SMD 100K OHM 1% 1/5W 0603
入手可能な数量16260
単価43
RES SMD 47K OHM 1% 1/5W 0603
入手可能な数量6471
単価42
RES SMD 5.1 OHM 5% 1/4W 0603
入手可能な数量90887
単価12
RES SMD 4.7K OHM 5% 1/4W 0603
入手可能な数量41201
単価12
RES SMD 1K OHM 5% 1/4W 0603
入手可能な数量31580
単価12
RES SMD 22 OHM 5% 1/4W 0603
入手可能な数量30616
単価12
RES SMD 2 OHM 5% 1/4W 0603
入手可能な数量31321
単価12
RES SMD 4.7 OHM 5% 1/4W 0603
入手可能な数量31976
単価12
RES SMD 240 OHM 5% 1/4W 0603
入手可能な数量33475
単価12
RES SMD 100K OHM 5% 1/4W 0603
入手可能な数量22944
単価12
RES SMD 120 OHM 5% 1/4W 0603
入手可能な数量21058
単価12
RES SMD 2K OHM 5% 1/4W 0603
入手可能な数量24437
単価12
RES SMD 20K OHM 5% 1/4W 0603
入手可能な数量23819
単価12
RES SMD 270 OHM 5% 1/4W 0603
入手可能な数量20560
単価12
RES SMD 390 OHM 5% 1/4W 0603
入手可能な数量22458
単価12
RES SMD 470 OHM 5% 1/4W 0603
入手可能な数量21462
単価12
RES SMD 10 OHM 5% 1/4W 0603
入手可能な数量18786
単価12
RES SMD 100 OHM 5% 1/4W 0603
入手可能な数量15961
単価12