戻る
Datasheet

OA 109 AP - 22 - 1 T B - 18
Orion Fans Part Number Configurator Tables - AC Fans
Special function codes may not appear on the
fan label unless specified by the customer
60 = 60 x 60 x 30
60EC = 60 x 60 x 25
825 = 80 x 80 x 25
80 = 80 x 80 x 38
938 = 92 x 92 x 38
125 = 120 x 120 x 25
109, 109EC = 120 x 120 x 38
4715 = 120 x 120 x 38 (low cost)
119 = 127 x 127 x 38
5920 or 172 (SAP) = 172 x 150 x 51
162 = 172 x 172 x 55 (metal)
162-5E = 172 x 172 x 55
172 (SAPL) = 172 x 150 x 38
172SAP XC SF = 172 x 150 x 55
172AP = 172 x 172 x 51
172SAPEC = 172 x 150 x 51
180 = 176 x 176 x 89
180 (ANL/APL) = 180 x 180 x 65
200 = 200 x 220 x 70
200EC = 250 x 76
205 = 205 x 72
225 = 225 x 225 x 80
254 = 254 x 89
2543 = 254 x 89 (3 blade)
2547 = 254 x 89 (7 blade)
280 = 280 x 280 x 80
(case size in mm)
Base Model
OA = AC fan
Frame Type: AP = Aluminum painted APL = Aluminum painted, low profile
AN = Aluminum natural finish ANL = Aluminum natural finish, low profile
EC = Plastic with electronically commutated motor SAP =
Stackable aluminum painted
SAPL =
Stackable aluminum painted, low profile
Voltage: 11 = 115VAC 12, 115 = 120VAC 22, 23, 230 = 230VAC UR = 80 - 265VAC depending on Series
11/22 or 1/2 = Dual Voltage (115VAC or 230VAC depending on wire connections)
Speed Version: 1 = High Speed 2 = Medium Speed 3 = Low Speed
Termination: T = Quick connect terminals W = 12" wire leads
Bearing Type: B = Ball bearing S = Sleeve Bearing
Special Function:
R = Reverse Airflow 03 = Temperature Control XC = High Performance
18 = Metal Impeller 55 or IP55 = IP55 Rated 56 or IP56 = IP56 Rated
SF = Salt Fog Rated IP68A = IP68 & ATEX Rated

OD 12 38 AP-12 H T B - 01
Orion Fans Part Number Configurator Tables - DC Fans
Frame Size (in mm): 25 = 25 x 25 30 = 30 x 30 40 = 40 x 40 50 = 50 x 50 52 = 52 x 52 60 = 60 x 60
70 = 70 x 70 80 = 80 x 80 92 = 92 x 92 12 = 120 x 120 127 = 127 x 38 172(SAPL) = 172 x 38
172 = 172 x 150 180 = 180 x 65 254 = 254 x 89 280 = 280 x 89
Special function codes may not appear on the
fan label unless specified by the customer
Other voltages available
Additional suffixes consisting of both numbers and
letters may be applied for multiple fan modifications
* To specify "open collector" instead of 5VTTL, add the letter "a" after the special functions code
Thickness dimensions are not included in part numbers
for these frame sizes: 127, 172, 180, 254, 280
Base Model: OD = DC fan
Frame Type: {blank} = Thermoplastic Construction AP = Diecast Aluminum Black
SAPL = Stackable Diecast Aluminum Black, Low Profile APL = Diecast Aluminum Black, Low Profile
SAP = Stackable Diecast Aluminum Black SPOT = Spot Cooling w/ AC Adapter
SPOT / DIN =
Spot Cooling w/ AC Adapter & DIN mounting package
Thickness: 06 = 6mm 10 = 10mm 15 = 15mm 20 = 20mm 25 = 25mm 28 = 28mm
32 = 32mm 35 = 35mm 38 = 38mm 45 = 45mm 56 = 56mm
Voltage: 05 = 5VDC 12 = 12VDC 24 = 24VDC 48 = 48VDC 60 = 60VDC
Speed Version: HH=Extra High Speed H=High Speed M=Medium Speed
L=Low Speed LL=Extra Low Speed
Termination: T = Quick connect terminals {blank} = 12" wire leads
Bearing Type: B = Ball bearing S = Sleeve Bearing SS = Sealed Sleeve Bearing
High Static Pressure: XC=High Performance VXC=Vane Axial XC,XE,XJ=Super High Performance
Special Function:
01=Tachometer Output 5VTTL* 02=Alarm Output 5VTTL* 03=Thermistor Speed Control (hub)
04=Thermistor Speed Control (wire) 05=PWM Input 06=Dual Speed
07=Temperature Sensor 08=Tachometer*+Alarm* 09=Tachometer*+Thermistor
10=Tachometer*+PWM 11=Tachometer*+Temperature Sensor 12=Alarm*+Thermistor
13=Alarm*+PWM 14=Alarm*+Temperature Sensor 15=Tachometer*+Alarm*+PWM
16=Tachometer*+Alarm*+Thermistor 17=Extra Long Lead Wires 18=Metal Impeller
19=High Temperature 20=Conformal Coating 21=Customized
55 or IP55=IP55 Rated SF=Salt Fog Rated

OAB 800 AN - 22 - 3 B
Orion Fans Part Number Configurator Tables -
AC Blowers & Motorized Impellers
Other models and frame sizes available
All AC motorized impellers ship with required capacitor
AC Blowers
Model: 800 = 125 x 126 x 39
908 = 183 x 190 x 70
(size in mm)
AC Motorized Impellers
Model: 13372 = 133 x 72
13391 = 133 x 91
18055 = 182 x 55
190 = 190 x 70
220 = 220 x 71
22569 = 225 x 69
(size in mm)
22585 = 225 x 85
22599 = 225 x 99
250 = 251 x 98
318 = 318 x154
360 = 360 x 167
400 = 404 x 162
Base Model: OAB = AC Blower
OAB = AC Motorized Impeller
Frame Type: AN = Aluminum natural finish
Blank = Diecast Aluminum
Voltage: 11 = 115 or 120VAC
22 = 220 or 230VAC
Speed Options: 1 = High Speed
2 = Medium Speed
3 = Low Speed
1/2 = Dual Speed
Bearing Type: B or Blank = Dual Ball Bearing Sealed

ODB 1232 - 24 HH B
Orion Fans Part Number Configurator Tables -
DC Blowers & Motorized Impellers
Special Function:
01A = Tachometer Open Collector
02A = Alarm Open Collector
05 = PWM Input
10A = Tachometer Open Collector + PWM
17 = Extra Long Lead Wires
20 = Conformal Coating
21 = Customized
55 or IP55 = IP55 Rated
DC Blowers
Model: 5009 = 50 x 50 x 09
5115 = 51 x 15
6015 = 60 x 15
7530 = 75 x 30
9733 = 96 x 33
600 = 120 x 31
1232 = 120 x 32
182 = 182 x 171 x 82
(size in mm)
DC Motorized Impellers
Model: 13391 = 133 x 91
17567 = 175 x 67
19069 = 190 x 69
22071 = 220 x 71
22599 = 225 x 99
250110 = 250 x110
(size in mm)
Base Model: ODB = DC Blower
ODB = DC Motorized Impellers
Other models and frame sizes available
Frame Type: PT or Blank = Thermoplastic AN = Aluminum natural finish
Voltage: 5 = 5VDC
12 = 12VDC
24 = 24VDC
48 = 48VDC
Speed Options: HH = Extra High Speed
H = High Speed
M = Medium Speed
L = Low Speed
Bearing Type: B = Dual Ball Bearing Sealed