JPY | USD

BAV,SBAV99L Datasheet

ON Semiconductor

Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 1994
October, 2016 − Rev. 12 1Publication Order Number:
BAV99LT1/D
BAV99L, SBAV99L
Dual Series
Switching Diode
Features
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (Each Diode)
Rating Symbol Value Unit
Reverse Voltage VR100 Vdc
Forward Current IF215 mAdc
Peak Forward Surge Current IFM(surge) 500 mAdc
Repetitive Peak Reverse Voltage VRRM 100 V
Average Rectified Forward Current (Note 1)
(averaged over any 20 ms period) IF(AV) 715 mA
Repetitive Peak Forward Current IFRM 450 mA
Non−Repetitive Peak Forward Current
t = 1.0 ms
t = 1.0 ms
t = 1.0 s
IFSM 2.0
1.0
0.5
A
Stresses exceeding those listed in the Maximum Ratings table may damage
the device. If any of these limits are exceeded, device functionality should not
be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation
FR−5 Board (Note 1) TA = 25°C
Derate above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance, Junction−to−Ambient RqJA 556 °C/W
Total Device Dissipation
Alumina Substrate (Note 2)
TA = 25°C
Derate above 25°C
PD300
2.4
mW
mW/°C
Thermal Resistance, Junction−to−Ambient RqJA 417 °C/W
Junction and Storage
Temperature Range TJ, Tstg 65 to
+150
°C
1. FR−5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in 99.5% alumina.
Device Package Shipping
ORDERING INFORMATION
CASE 318
SOT−23
STYLE 11
MARKING DIAGRAM
3
CATHODE/ANODE
ANODE
1CATHODE
2
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
BAV99LT3G SOT−23
(Pb−Free) 10,000 / Tape & Ree
l
BAV99LT1G SOT−23
(Pb−Free) 3,000 / Tape & Reel
1
A7 MG
G
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
A7 = Device Code
M = Date Code*
G= Pb−Free Package
(Note: Microdot may be in either location)
SBAV99LT1G SOT−23
(Pb−Free) 3,000 / Tape & Reel
SBAV99LT3G SOT−23
(Pb−Free) 10,000 / Tape & Ree
l
www.onsemi.com
BAV99L, SBAV99L
www.onsemi.com
2
OFF CHARACTERISTICS (TA = 25°C unless otherwise noted) (Each Diode)
Characteristic Symbol Min Max Unit
Reverse Breakdown Voltage,
(I(BR) = 100 mA) V(BR) 100 Vdc
Reverse Voltage Leakage Current,
(VR = 100 Vdc)
(VR = 25 Vdc, TJ = 150°C)
(VR = 70 Vdc, TJ = 150°C)
IR
1.0
30
50
mAdc
Diode Capacitance,
(VR = 0, f = 1.0 MHz) CD 1.5 pF
Forward Voltage,
(IF = 1.0 mAdc)
(IF = 10 mAdc)
(IF = 50 mAdc)
(IF = 150 mAdc)
VF
715
855
1000
1250
mVdc
Reverse Recovery Time,
(IF = IR = 10 mAdc, iR(REC) = 1.0 mAdc) RL = 100 W
trr 6.0 ns
Forward Recovery Voltage,
(IF = 10 mA, tr = 20 ns) VFR 1.75 V
CURVES APPLICABLE TO EACH DIODE
VF, FORWARD VOLTAGE (V) VR, REVERSE VOLTAGE (V)
Figure 1. Forward Voltage Figure 2. Leakage Current
Figure 3. Capacitance
0.1
1
10
100
1000
0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0
TA = 85°C
TA = 55°C
TA = 25°C
TA = −40°C
TA = −55°C
TA = 150°C
IF, FORWARD CURRENT (mA)
TA = 125°C
0.001
0.01
0.1
1.0
10
100
0 10203040506070
TA = 85°C
TA = 55°C
TA = 125°C
TA = 150°C
TA = 25°C
IR, REVERSE CURRENT (mA)
0.45
0.47
0.49
0.51
0.53
0.55
0.57
0.59
0.61
012345678
VR, REVERSE VOLTAGE (V)
Cd, DIODE CAPACITANCE (pF)
0 1.1 1.2
BAV99L, SBAV99L
www.onsemi.com
3
PACKAGE DIMENSIONS
SOT−23 (TO−236)
CASE 318−08
ISSUE AR
D
A1
3
12
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M,
1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT*
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
AMIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c0 −−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODE−ANODE
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent coverage
may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer
is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards, regardless of
any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or specifications can and
do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s
technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not designed, intended, or authorized
for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices
intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized application, Buyer shall indemnify and
hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that ON Semiconductor was
negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright
laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
BAV99LT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ARRAY 100V 215MA SOT23-3
入手可能な数量898528
単価15
DIODE ARRAY 100V 215MA SOT23-3
入手可能な数量76263
単価46