JPY | USD

170-202-170L00y

NorComp Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Standard High Density
Other
4-40 Hardware
70db 60db 4-40 std. thumb- types Strain Connector Connector
Series Die Cast Metalized Plastic 180° 90° 60° 45° 40° 35° 3-way screws screws available Relief type Size Size
950 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
951 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
952 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
953 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
954 x x Slide Lock Compression 9,15,25,37 15,26,44,62
955 x x x x Quick Lock Mechanical 9,15,25,37 15,26,44,62
956 x x x x Compression 9, 15, 25 15,26,44
957 x x x x N/A 9,15,25, 9-to-25 15,26,44, 15-to-44
958 x x N/A 9, 15, 25 15,26,44
970 x xxx xxCompression 9,15,25,37 15,26,44,62
971 x x x x x xCompression 9,15,25,37 15,26,44,62
972 x x x Mechanical 9,15,25,37 15,26,44,62
973
x
x
x
x
Mechanical
9152537
15 26 44 62
Standard
Female Screw Locks
NorComp
Material HardwareCable Entry
Quick Reference Guide to D-Sub Backshells
973
xxx x
M
ec
h
an
i
ca
l
9
,
15
,
25
,
37
15
,
26
,
44
,
62
974 x x x x Mechanical 9,15,25,37 15,26,44,62
975 x x x x Mechanical 9,15,25,37 15,26,44,62
976 x x x x Compression 9,15,25,37 N/A
977 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
978 x x x x x Compression 9,15,25,37,50 15,26,44,62,78
979 x x x x x x x Compression 9,15,25,37,50 15,26,44,62,78
981 x x x x Compression 9,15,25 15,26,44
982 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
983 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
993 x x x x Mechanical 9,25 15,44
994 x x x Mechanical 9,15,25 15,26,44
New

Products

CONN D-SUB PLUG 25POS R/A SOLDER
入手可能な数量6451
単価292
CONN D-SUB PLUG 25POS R/A SOLDER
入手可能な数量20056
単価349
CONN DSUB PLUG 9POS PNL MNT SLDR
入手可能な数量33
単価355
CONN D-SUB PLUG 25POS R/A SLDR
入手可能な数量3572
単価1200
CONN BACKSHELL 9POS 180DEG GRAY
入手可能な数量3182
単価89
CONN D-SUB PIN 20-26AWG CRIMP
入手可能な数量6241
単価93
CONN D-SUB PLUG 9POS PNL MNT
入手可能な数量3597
単価100
CONN D-SUB RCPT 9POS PNL MNT
入手可能な数量13993
単価113
CONN BACKSHELL 9POS 180DEG SHLD
入手可能な数量10571
単価136
CONN BACKSHELL 25POS 180DEG GRAY
入手可能な数量4819
単価137
CONN D-SUB PLUG 15POS PNL MNT
入手可能な数量6185
単価148
CONN BACKSHELL 15POS 180DEG SHLD
入手可能な数量1766
単価152
CONN D-SUB PLUG 25POS PNL MNT
入手可能な数量1845
単価158
CONN DSUB PLUG 9POS PNL MNT SLDR
入手可能な数量5270
単価162
CONN DSUB RCPT 9POS PNL MNT SLDR
入手可能な数量8481
単価182
CONN D-SUB RCPT 25POS PNL MNT
入手可能な数量3359
単価189
CONN BACKSHELL 25POS 180DEG SHLD
入手可能な数量2719
単価191
CONN D-SUB PLUG 9POS R/A SOLDER
入手可能な数量6681
単価213
CONN D-SUB RCPT 9POS R/A SOLDER
入手可能な数量9857
単価222
CONN D-SUB PLUG 9POS PNL MNT
入手可能な数量7629
単価222