JPY | USD

08025SA Series Datasheet

NMB Technologies Corporation

View All Related Products | Download PDF Datasheet

Datasheet

Motor Protection:
Auto Restart/Polarity Protection
Insulation Resistance:
10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage:AC700V1s
Allowable Ambient Temperature Range:
-10°C~+70°C(Operating)
-40°C~+70°C(Storage)
(non-condensingenvironment)
11
General Specifications
DC Axial Fans
Characteristic Curves
Legacy Part No. 3110SB
Panel Cut-Outs
inch
(mm)
Units:
Outline
Material
Casing : Plastic (Black) UL94V-0
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: UL3385, AWG26, +Red, -Black
Expected Life
Failure Rate: 10%
60°C 40,000 Hours (AA/EA)
08025SA (80 X 25L)
Air Flow
Static Pressure
Ps
(Pa)
(m3/min)
CFM
In H2O
Speed
P-Q Curve
Speed Curve
0.0
5.0
10.0
15.0
20.0
25.0
30.0
35.0
40.0
0.0 0.5 1.0
0
500
1000
1500
2000
2500
3000
3500
4000
N
M
K
L
N
M
L
K
0.0 5.0 10.0 15.0 20.0 25.0 30.0 35.0 40.0 45.0
0.00
0.02
0.04
0.06
0.08
0.10
0.12
0.14
0.16
ROTATION
0.169
(4−φ4.3
±
0.2)
2.81
(71.5
±
0.3)
3.15
(80.0
±
0.5)
3.15
(80.0
±
0.5)
2.81
(71.5
±
0.3)
11.8
min (300)
0.98
(25.0
±
0.5)
NAME
PLATE
.157
(4.0)
.157
(4.0)
AIR
2.81
(71.5)
3.02
(76.8)
2.81
(71.5)
3.02
(76.8)
OUTLET SIDEINLET SIDE
.169
(4 – φ4.3)
.169
(4 – φ4.3)
3.34
( 85.0)
2.81
(71.5)
3.02
(76.8)
2.81
(71.5)
3.02
(76.8)
3.38
( 86.0)
Rotation: Clockwise Airflow Outlet: Air Out Over Struts *1: Average Values in Free Air Note: PWM/Locked Rotor/Tach Available
Specifications
Rated Operating Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power Air Flow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 in H2O (Pa)*1 (dB)*1 (g)
08025SA-12K-AA-00 3110SB-04W-B20-B00 12 6 ~ 13.8 0.05 0.60 2000 26.1 0.74 0.07 16.5 19.0 80
08025SA-12L-AA-00 3110SB-04W-B30-B00 12 6 ~ 13.8 0.06 0.72 2300 30.4 0.86 0.09 21.5 22.0 80
08025SA-12M-AA-00 3110SB-04W-B40-B00 12 6 ~ 13.8 0.09 1.08 2700 36.0 1.02 0.12 29.0 26.0 80
08025SA-12N-AA-00 3110SB-04W-B50-B00 12 6 ~ 13.8 0.14 1.68 3100 41.3 1.17 0.15 37.5 30.0 80
08025SA-12R-AA-00 3110SB-04W-B80-B00 12 7.0 ~ 13.8 0.32 3.84 4500 60.0 1.70 0.33 82.0 42.0 80
08025SA-24K-AA-00 3110SB-05W-B20-B00 24 12.0 ~ 27.6 0.03 0.72 2000 26.1 0.74 0.07 16.5 19.0 80
08025SA-24L-AA-00 3110SB-05W-B30-B00 24 12.0 ~ 27.6 0.04 0.96 2300 30.4 0.86 0.09 21.5 22.0 80
08025SA-24M-AA-00 3110SB-05W-B40-B00 24 12.0 ~ 27.6 0.06 1.44 2700 36.0 1.02 0.12 29.0 26.0 80
08025SA-24N-AA-00 3110SB-05W-B50-B00 24 12.0 ~ 27.6 0.08 1.92 3100 41.3 1.17 0.15 37.5 30.0 80
08025SA-24R-EA-00 3110SB-05W-B80-B00 24 12.0 ~ 26.4 0.17 4.08 4500 60.0 1.70 0.33 82.0 42.0 80
NMBTC.COM / 248.919.2250

Products

FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量170
単価716
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量6160
単価794
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量1593
単価794
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量1073
単価794
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量920
単価794
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量736
単価794
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量232
単価828
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価716
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価794
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 12VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価559.99375
FAN AXIAL 80X25MM 24VDC WIRE
入手可能な数量0
単価559.99375