JPY | USD

S Medium Capacity Standard Size Toggles Datasheet

NKK Switches

Download PDF Datasheet

Datasheet

Series S
Medium Capacity Standard Size Toggles
www.nkk.com A97
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
Electrical Capacity (Resistive & Inductive Load)
Power Level: Shown in the following tables
Other Ratings
Contact Resistance: 10 milliohms maximum
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 2,000V AC minimum for 1 minute minimum
Mechanical Life: 30,000 operations minimum for S5AW, S8AW, S9AW, S25AW, S28AW, S29AW
50,000 operations minimum for all other models
Electrical Life: 25,000 operations minimum
Angle of Throw (α): Shown in tables on following pages
Materials & Finishes
Toggle: Brass with chrome plating
Bushing: Brass with chrome plating
Case: Phenolic resin
Case Cover: Steel with zinc plating
Movable Contactor: Copper with silver plating
Movable Contacts: Silver alloy capped on copper with silver plating
Stationary Contacts: Silver alloy capped on copper with silver plating
Terminals: Brass with tin plating
Environmental Data
Operating Temp Range: –30°C through +70°C (–22°F through +158°F) for Splashproof models;
–10°C through +70°C (+14°F through +158°F) for all other models
Sealing: Splashproof & lever lock panel seal models meet IP67 standard
Installation
Mounting Torque: 1.47Nm (13 lbin) for single nut on AW & AL models
2.94Nm (26 lbin) for double nut on other models
Maximum Panel Thickness: Shown beneath panel cutout in switch dimension drawings
Soldering Time & Temperature: Manual Soldering: See Profile A in Supplement section.
Standards & Certifications
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” or “/CUL” to end of part number to order UL recognized switch.
UL or cULus recognition designated beside part numbers on following pages.
See Supplement section to find UL or cULus rating details.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” to end of part number to order CSA certified switch.
CSA certification designated beside part numbers on following pages.
See Supplement section to find CSA rating details.
GENERAL SPECIFICATIONS FOR S1 ~ S29
Series S Medium Capacity Standard Size Toggles
www.nkk.com
A98
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
Notes: Standard Hardware: AT504M Knurled Nut, AT508 Lockwasher, AT527M Backup Hex Nut. See Accessories & Hardware section.
Optional Splashproof Boot Assemblies: AT401 & AT4181 boots plus hex nut & o-ring. See Accessories & Hardware section.
* Wire harness & cable assemblies offered only in Americas.
Notes: Standard Hardware: AT504M Knurled Nut, AT508 Lockwasher, AT527M Backup Hex Nut. See Accessories & Hardware section.
Optional Splashproof Boot Assemblies: AT401 & AT4181 boots plus hex nut & o-ring. See Accessories & Hardware section.
* Wire harness & cables assemblies offered only in Americas.
S2A
S6A
Maximum
Panel Thickness:
.158” (4.0mm)
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
Maximum
Panel Thickness:
.158” (4.0mm)
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
S21A does not have terminals 2 & 5
S1A does not have terminal 2
Keyway
(18.0)
.709
25°
(10.0)
.394
(17.5)
.689
M12 P1
(6.0) Dia
.236
(23.7)
.933
(2.4) Dia Typ
.094
(5.7)
.224
(4.8) Typ
.189
(0.8) Typ
.031 3
2
1
(30.0)
1.181
Keyway
(18.6)
.732 (10.0)
.394
(17.5)
.689
(25.7)
1.012
(5.7)
.224
(2.4) Dia Typ
.094
M12 P1
(4.8) Typ
.189
(6.0) Dia
.236
α
63
2
1
4
5
(31.2)
1.228
(0.8) Typ
.031
SINGLE POLE WITH SOLDER LUG *
* UL, cULus & CSA recognized only when ordered
with marking on switch (see General Specs) Toggle Position/Connected Terminals Electrical Capacity
Model
*Approvals
Pole &
Throw
Down Center Up Resistive Inductive
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S1A SPST ON 1-3 NONE OFF 15A 6A 20A 8A 25°
S2A SPDT ON 2-3 NONE ON 2-1 15A 6A 20A 8A 25°
S3A SPDT ON 2-3 OFF ON 2-1 15A 6A 20A 8A 25°
Throw &
Schematics: Note: Terminal numbers are
actually on the switch
SPST
Keyway
SPDT
31
INTERNAL
CONNECTION
2 (COM)
1
3
RC
R
US
DOUBLE POLE WITH SOLDER LUG *
* UL, cULus & CSA recognized only when ordered
with marking on switch (see General Specs) Toggle Position/Connected Terminals Electrical Capacity
Model
*Approvals
Pole &
Throw
Down Center Up Resistive Inductive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S21A –– DPST ON 1-3 4-6 NONE OFF 15A 15A 15A 8A 21°
S6A DPDT ON 2-3 5-6 NONE ON 2-1 5-4 20A 10A 20A 8A 21°
S7A DPDT ON 2-3 5-6 OFF ON 2-1 5-4 20A 10A 20A 8A 28°
Throw &
Schematics: DPST
Keyway
DPDT
4613
25
(COM)
64
INTERNAL
CONNECTION
31
Note: Terminal numbers are
actually on the switch
–– ––
–– ––
RC
R
US
Series S
Medium Capacity Standard Size Toggles
www.nkk.com A99
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
Notes: Standard Hardware: AT504M Knurled Nut, AT508 Lockwasher, AT527M Backup Hex Nut. See Accessories & Hardware section.
Optional Splashproof Boot Assemblies: AT401 & AT4181 boots plus hex nut & o-ring. See Accessories & Hardware section.
Notes: Standard Hardware: AT504M Knurled Nut, AT508 Lockwasher, AT527M Backup Hex Nut. See Accessories & Hardware section.
Optional Splashproof Boot Assemblies: AT401 & AT4181 boots plus hex nut & o-ring. See Accessories & Hardware section.
S2F
S6F
Maximum
Panel Thickness:
.158” (4.0mm)
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
Maximum
Panel Thickness:
.158” (4.0mm)
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
S21F does not have terminals 2 & 5
S1F does not have terminal 2
Keyway
(18.6)
.732
(6.35) Typ
.250
α
(10.0)
.394
(17.5)
.689
(31.8)
1.253
(11.8)
.465
(1.5) Dia Typ
.060
M12 P1
(6.0) Dia
.236
(7.9)
.311
Note: S21F
(11.7)
.461
(7.5) Typ
.295 63
2
14
5
(31.2)
1.228
(0.8) Typ
.031
Keyway
(18.0)
.709
(7.5) Typ
.295
(11.7)
.461
(10.0)
.394
(17.5)
.689
M12 P1
(6.0) Dia
.236
(29.7)
1.169
(1.5) Dia Typ
.060
(7.9)
.311
(6.35) Typ
.250
25°
3
2
1
(30.0)
1.181
SINGLE POLE WITH QUICK CONNECT
Toggle Position/Connected Terminals Electrical Capacity
Model
Approvals
Pole &
Throw
Down Center Up Resistive Inductive
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S1F SPST ON 1-3 NONE OFF 15A 6A 20A 8A 25°
S2F SPDT ON 2-3 NONE ON 2-1 15A 6A 20A 8A 25°
S3F SPDT ON 2-3 OFF ON 2-1 15A 6A 20A 8A 25°
Throw &
Schematics: SPST
Keyway
SPDT
31
INTERNAL
CONNECTION
2 (COM)
1
3
Note: Terminal numbers are
actually on the switch
R
–– ––
–– ––
–– ––
DOUBLE POLE WITH QUICK CONNECT
Toggle Position/Connected Terminals Electrical Capacity
Model
Approvals
Pole &
Throw
Down Center Up Resistive Inductive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S21F DPST ON 1-3 4-6 NONE OFF 15A 15A 15A 8A 21°
S6F DPDT ON 2-3 5-6 NONE ON 2-1 5-4 20A 10A 20A 8A 21°
S7F DPDT ON 2-3 5-6 OFF ON 2-1 5-4 20A 10A 20A 8A 28°
Throw &
Schematics: DPST
Keyway
DPDT
4613
25
(COM)
64
INTERNAL
CONNECTION
31
Note: Terminal numbers are
actually on the switch
R
–– ––
–– ––
–– ––
Series S Medium Capacity Standard Size Toggles
www.nkk.com
A100
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
S2AW
S6AW
Maximum
Panel Thickness:
.158” (4.0mm)
Maximum
Panel Thickness:
.158” (4.0mm)
S21AW does not have terminals 2 & 5
S1AW does not have
terminal 2
Notes: Standard Hardware: AT503M Face Hex Nut, AT508 Lockwasher, AT537 O-ring. See Accessories & Hardware section.
For .250” Quick Connect terminals, add “F” to end of part number. See Quick Connect terminal dimensions on previous page. For further
information, contact factory.
* Wire harness & cable assemblies offered only in Americas.
Notes: Standard Hardware: AT503M Face Hex Nut, AT508 Lockwasher, AT537 O-ring. See Accessories & Hardware section.
For .250” Quick Connect terminals, add “F” to end of part number. See Quick Connect terminal dimensions on previous page. For further
information, contact factory.
* Wire harness & cable assemblies offered only in Americas.
(10.9)
.429
(18.0)
.709
α
(12.5)
.492
(17.5)
.689
(23.7)
.933
(2.4) Dia Typ
.094
(5.7) Dia
.224
(7.5)
.295
M12 P1
(17.0) Dia
.669
Flat
(5.7)
.224
(4.8) Typ
.189
(0.8) Typ
.031 3
2
1
(30.0)
1.181
(10.9)
.429
(18.6)
.732
α
(12.5)
.492
(17.5)
.689
(25.7)
1.012
(5.7)
.224
(2.4) Dia Typ
.094
(5.7) Dia
.224
(4.8) Typ
.189
(7.5)
.295
M12 P1
(17.0) Dia
.669
Flat
63
2
14
5
(31.2)
1.228
(0.8) Typ
.031
(11.1)
.437
(12.5) Dia
.492
(11.1)
.437
(12.5) Dia
.492
Toggle Position/Connected Terminals
( ) = Momentary Electrical Capacity
Model
Approvals Pole &
Throw
Down Center Up Resistive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
S1AW –– –– SPST ON 1-3 NONE OFF 15A 6A 20A 24°
S2AW –– –– SPDT ON 2-3 NONE ON 2-1 15A 6A 20A 24°
S3AW –– –– SPDT ON 2-3 OFF ON 2-1 15A 6A 20A 28°
S5AW –– –– SPDT ON 2-3 NONE (ON) 2-1 15A 6A 20A 20°
S8AW –– –– SPDT (ON) 2-3 OFF (ON) 2-1 15A 6A 20A 24°
S9AW –– –– SPDT ON 2-3 OFF (ON) 2-1 15A 6A 20A 24°
Throw &
Schematics:
SINGLE POLE SOLDER LUG WITH PANEL SEAL *
SPST
Keyway
SPDT
31
INTERNAL
CONNECTION
2 (COM)
1
3
Note: Terminal numbers are
actually on the switch
R
Toggle Position/Connected Terminals
( ) = Momentary Electrical Capacity
Model
Approvals
Pole &
Throw
Down Center Up Resistive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
S21AW –– –– DPST ON 1-3 4-6 NONE OFF 15A 15A 15A 22°
S6AW –– –– DPDT ON 2-3 5-6 NONE ON 2-1 5-4 20A 10A 20A 22°
S7AW –– –– DPDT ON 2-3 5-6 OFF ON 2-1 5-4 20A 10A 20A 28°
S25AW –– –– DPDT ON 2-3 5-6 NONE (ON) 2-1 5-4 15A 6A 20A 20°
S28AW –– –– DPDT (ON) 2-3 5-6 OFF (ON) 2-1 5-4 15A 6A 20A 22°
S29AW –– –– DPDT ON 2-3 5-6 OFF (ON) 2-1 5-4 15A 6A 20A 22°
Throw &
Schematics:
Keyway
DOUBLE POLE SOLDER LUG WITH PANEL SEAL *
DPST DPDT
4613
25
(COM)
64
INTERNAL
CONNECTION
31
Note: Terminal numbers are
actually on the switch
R
Series S
Medium Capacity Standard Size Toggles
www.nkk.com A101
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
S2AL
S6AL
Maximum
Panel Thickness:
.158” (4.0mm)
Maximum
Panel Thickness:
.158” (4.0mm)
S21AL does not have terminals 2 & 5
S1AL does not have terminal 2
(11.2)
.441
(12.2) Dia
.480
(11.2)
.441
(12.2) Dia
.480
(18.6)
.732
(12.0)
.472
(23.5)
.925
(25.7)
1.012
(5.7)
.224
(2.4) Dia Typ
.094
(10.7) Dia
.421
(4.8) Typ
.189
(7.5)
.295
Flat
(7.4) Dia
.291
(7.8) Dia
.307
(26.4)
1.039
(17.0)
.669
M12 P1
α
63
2
1
4
5
(31.2)
1.228
(0.8) Typ
.031
3
2
1
(30.0)
1.181
(18.0)
.709
(23.7)
.933
(2.4) Dia Typ
.094
(5.7)
.224
(4.8) Typ
.189
(0.8) Typ
.031
(12.0)
.472
(23.5)
.925
(10.7) Dia
.421 (7.5)
.295
(7.4) Dia
.291
(7.8) Dia
.307
(26.4)
1.039
(17.0)
.669
Flat
M12 P1
α
Notes: Standard Hardware: AT503M Face Hex Nut, AT508 Lockwasher, AT537 O-ring. See Accessories & Hardware section.
* Wire harness & cable assemblies offered only in Americas.
SINGLE POLE SOLDER LUG WITH LOCKING LEVER & PANEL SEAL *
Toggle Position/Connected Terminals Electrical Capacity
Model
Approvals
Pole &
Throw
Down Center Up Resistive Inductive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S1AL –– –– SPST ON 1-3 NONE OFF 15A 6A 20A 8A 24°
S2AL –– –– SPDT ON 2-3 NONE ON 2-1 15A 6A 20A 8A 24°
S3AL –– –– SPDT ON 2-3 OFF ON 2-1 15A 6A 20A 8A 28°
Throw &
Schematics:
SPST
Keyway
SPDT
31
INTERNAL
CONNECTION
2 (COM)
1
3
Note: Terminal numbers are
actually on the switch
RC
R
US
Notes: Standard Hardware: AT503M Face Hex Nut, AT508 Lockwasher, AT537 O-ring. See Accessories & Hardware section.
* Wire harness & cable assemblies offered only in Americas.
DOUBLE POLE SOLDER LUG WITH LOCKING LEVER & PANEL SEAL *
* UL & cULus recognized only when
ordered with marking on switch
(see General Specs) Toggle Position/Connected Terminals Electrical Capacity
Model
*Approvals
Pole &
Throw
Down Center Up Resistive Inductive α =
Angle
of Throw
AC
125V
AC
250V
DC
30V
AC 125V
PF 0.6
S21AL –– –– DPST ON 1-3 4-6 NONE OFF 15A 15A 15A 8A 22°
S6AL DPDT ON 2-3 5-6 NONE ON 2-1 5-4 20A 10A 20A 8A 22°
S7AL –– –– DPDT ON 2-3 5-6 OFF ON 2-1 5-4 20A 10A 20A 8A 28°
Throw &
Schematics:
DPST
Keyway
DPDT
4613
25
(COM)
64
INTERNAL
CONNECTION
31
Note: Terminal numbers are
actually on the switch
RC
R
US

Products

SWITCH TOGGLE SPDT 15A 125V
入手可能な数量776
単価1786
SWITCH TOGGLE SPST 15A 125V
入手可能な数量427
単価710
SWITCH TOGGLE DPST 15A 125V
入手可能な数量393
単価1314
SWITCH TOGGLE DPDT 20A 125V
入手可能な数量652
単価1719
SWITCH TOGGLE DPDT 15A 125V
入手可能な数量634
単価1798
SWITCH TOGGLE SPDT 15A 125V
入手可能な数量169
単価1823
SWITCH TOGGLE SPDT 15A 125V
入手可能な数量331
単価1358
SWITCH TOGGLE SPST 15A 125V
入手可能な数量90
単価1271
O-RING 12.50MM ID
入手可能な数量441
単価59
SWITCH TOGGLE SPDT 15A 125V
入手可能な数量14
単価1358
SWITCH TOGGLE SPDT 15A 125V
入手可能な数量0
単価1385
SWITCH TOGGLE SPDT 15A 125V
入手可能な数量0
単価1238