JPY | USD

M Series, Angle PC Mount Toggles Datasheet

NKK Switches

View All Related Products | Download PDF Datasheet

Datasheet

Series M Miniature Toggles
www.nkk.com
A48
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
General Specifications
Electrical Capacity (Resistive Load)
Power Level (silver): 6A @ 125V AC & 3A @ 250V AC
4A @ 30V DC for On-None-On & On-None-Off; 3A @ 30V DC for all other circuits
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum (Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Logic/Power Level (gold over silver): Combines silver & gold ratings
Note: Find additional explanation of dual rating & operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts and case for 1 minute minimum
Mechanical Life: 100,000 operations minimum; 50,000 operations minimum for flat, locking & splashproof devices
Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold;
50,000 operations minimum for silver at 3A @ 125V AC
Angle of Throw: 25°
Materials & Finishes
Toggle: Brass with chrome plating Frame: Stainless steel
Bushing: Brass with nickel plating Support Bracket: Brass with tin plating
Case: Diallyl phthalate resin (UL94V–0)
Movable Contactor: Phosphor bronze with silver or gold plating
Movable Contacts: Silver alloy (code W); copper with gold plating (code G); or silver alloy with gold plating (code A)
Stationary Contacts: Silver with silver plating (code W); copper or brass with gold plating (code G);
or silver with gold plating (code A)
Terminals: Copper or brass with silver plating; or copper or brass with gold plating
Environmental Data
Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Sealing: Splashproof bushing options B3, D3, D8, L3, & L8, which have o-rings inside & outside the
bushing, meet IP67 of IEC60529 Standards.
Installation
Mounting Torque: 3.0Nm (26.55 lbin) double nut for large bushing;
1.5Nm (13 lbin) double nut & 0.7Nm (6 lbin) single nut for all other bushings
Processing
Soldering: Wave Soldering (PC version) for Gold: See Profile A in Supplement section.
Manual Soldering for Gold: See Profile A in Supplement section.
Wave Soldering (PC version) for Silver: See Profile B in Supplement section.
Manual Soldering for Silver: See Profile B in Supplement section.
Note: Lever must be in OFF (center) position while soldering.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V–0 for case
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” or “/CUL” before dash in part number to order UL recognized switch.
All models recognized at 6A @ 125V AC, 3A @ 250V AC or 0.4VA maximum @ 28V DC maximum.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” before dash in part number to order CSA certified switch.
All models certified at 6A @ 125V AC or 3A @ 250V AC or 0.4VA maximum @ 28V maximum.
Series M
Miniature Toggles
www.nkk.com A49
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
Distinctive Characteristics
Antirotation design, standard on noncylindrical levers, mates toggle
and bushing; bottom of toggle has two flatted sides which fit into
a complementary opening inside bushing.
Antijamming design protects contacts from damage due
to excessive downward force on actuator.
High torque bushing construction prevents rotation
or separation from frame during installation.
High insulating barriers increase isolation of
circuits in multipole devices and provide
added protection to contact points.
Molded diallyl phthalate case has a UL
flammability rating of 94V-0.
Epoxy sealed terminals prevent entry
of solder flux and other contaminants.
Prominent external insulating barriers
increase insulation resistance and
dielectric strength.
Interlocked actuator block, lever, and interior guide
prevent switch failure due to biased lever movement.
Clinching of frame to case well above base and terminals
provides 1,500V dielectric strength.
Actual Size
Bushing Mount Page A48
Angle PC Mount Page A66
Bracket PC Mount Page A60
TYPICAL SWITCH ORDERING EXAMPLE
www.nkk.com A1
Series M Angle PC Mount Miniature Toggles
www.nkk.com
A1
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
M20
Gold Contacts
with 0.4VA Rating
.200” (5.08mm) Bat Toggle
Contact Materials & Ratings
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2012S2A2G40
SPDT
ON-NONE-ON Circuit
Terminals
30 .150” (3.81mm)
Right Angle PC (1-3 Pole)
32 Right Angle PCB
(1 Pole & 0.4VA Rating Only)
40 .150” (3.81mm)
Vertical PC (1-4 Pole)
45 .100” (2.54mm)
Vertical PC (1-4 Pole)
.280” (7.1mm)
Smooth Bushing with Keyway Vertical PC Terminals with
.150” (3.81mm) Terminal Spacing
Small Bushings
A2 .280” (7.1mm) Smooth with Keyway
S2 .350” (8.9mm) Smooth with Keyway
A1 .280” (7.1mm) Threaded with Keyway
S1 .350” (8.9mm) Threaded with Keyway
Bushing For Locking Levers
L2 Smooth with Keyway for Lever Lock
Locking Lever
L.201” (5.1mm) Dia. Locking Lever
Optional Caps
BFor S Bat Toggle
CConical Cap for S Bat Toggle
Cap Colors
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
A2S21 G 402
Circuits
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
3-ON circuits available
with double and
four pole bases only
*
*
*
*
Small Toggles
S.413” (10.5mm) Bat
S2 .200” (5.08mm) Bat
S3 .256” (6.5mm) Bat
E.450” (11.4mm) Flatted
E2 .256” (6.5mm) Flatted
Toggle dimensions are based on use with
a .350” (8.9mm) bushing; add .070”
(1.78mm) to toggle length when combin-
ing with a .280” (7.1mm) bushing.
Standard Toggle, Bushing, & Terminal Combinations:
S2A2G30, S2A2G40, SS2G30, SS2G40,
LL2G30, & LL2G40
Poles
1SPDT
2DPDT
SP3T
33PDT
44PDT
DP3T
4-pole available
on vertical
models only.
*
*
Cap for Locking Lever
No
Code
Nickel Plated Supplied
with Switch
ABlack
CRed
GBlue
IMPORTANT:
Switches are supplied without UL,
cULus & CSA marking unless specified.
UL, cULus & CSA recognized only when
ordered with marking on the switch.
Specific models, ratings, & ordering in-
structions are noted on General Specifi-
cations page.
Series M Angle PC Mount Miniature Toggles
www.nkk.com
A68
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
External connection must be
made during field installation.
The SP3T model utilizes a
double pole base.
External connection must be
made during field installation.
The DP3T model utilizes a
four pole base.
(out)(out)
(out) (out)
(out)
(out)
External
Conn
Common
(in)
Common
(in)
1
2
4710
12 96 3
5811
(out)
63
2
14
5
(out)(out)
External
Conn Common
(in)
POLES & CIRCUITS
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP
M2012
M2013
M2015
M2018
M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1 SPDT
DP
M2022 ON NONE ON
2-3 5-6 OPEN 2-1 5-4 DPDT
M2023 ON OFF ON
M2025 ON NONE (ON)
M2028 (ON) OFF (ON)
M2029 ON OFF (ON)
3P
M2032 ON NONE ON
2-3 5-6
8-9 OPEN 2-1 5-4
8-7 3PDT
M2033 ON OFF ON
M2035 ON NONE (ON)
M2038 (ON) OFF (ON)
M2039 ON OFF (ON)
4P
M2042 ON NONE ON
2-3 5-6
8-9 11-12 OPEN 2-1 5-4
8-7 11-10 4PDT
M2043 ON OFF ON
M2045 ON NONE (ON)
M2048 (ON) OFF (ON)
M2049 ON OFF (ON)
Note: Terminal numbers are not actually on
the switch.
* Reverse circuits available for vertical
mount SP & DP upon request.
*
*
*
*
Keyway Keyway
2 (COM)
1
3
11
10127
9
4
6
13
258
(COM)
2 5 (COM) 8
3164
97
4613
25
(COM)
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
For 3 Throw (3-On)
Connected Terminals & Schematics
Pole Model Down Center Up Down Center Up
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
DP
M2044
M2046
M2047
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
2-3 5-6 2-3 5-4 2-1 5-4
2-3 5-6 2-3 5-4 2-1 5-4
8-9 11-12 8-9 11-10 8-7 11-10
Series M
Angle PC Mount Miniature Toggles
www.nkk.com A69
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
SMALL TOGGLES
.413” (10.5mm)
Bat
S
.256” (6.5mm)
Bat
S3
Important:
Toggle length changes based on
bushing selected. All illustrations are
shown with .350” (8.9mm) long
bushing. When using a .280” (7.1mm)
long bushing, toggle length increases
.070” (1.78mm).
25°
(2.8) Dia
.110
(10.5)
.413
(2.5)
.098
(6.5)
.256
(4.2)
.165
(5.08)
.200
25°
(2.54)
.100
(11.4)
.450
.450” (11.4mm)
Flatted
E.256” (6.5mm)
Flatted
E2
SMALL BUSHINGS
(6.5) Dia
.256
(5.6)
.220
(0.6)
.024
(6.5) Dia
.256
(6.5)
.256
(2.2) Dia
.087
Panel Cutouts
.350” (8.9mm)
Smooth with Keyway
S2
(0.9)
.035
(8.9)
.350
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
For A2, S2, A1 or
S1 Bushing
with Keyway
For A1 or
S1 Bushing
with Locking Ring
.350” (8.9mm)
Threaded with Keyway
S1
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
1/4-40 Thd
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
.280” (7.1mm)
Smooth with Keyway
A2
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(7.1)
.280
(6.2) Dia
.244
When using this bushing, toggle length
is increased by .070” (1.78mm).
A1 .280” (7.1mm)
Threaded with Keyway
(0.9)
.035
(7.1)
.280
1/4-40 Thd
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
When using this bushing, toggle length is increased
by .070” (1.78mm). Maximum Panel Thickness
with Standard Hardware: .031” (0.8mm)
Standard Hardware:
2 Hex Nuts (AT513H)
1 Lockwasher (AT509)
1 Locking Ring (AT507H)
For dimensions, see Accessories
& Hardware section.
Standard Material & Finish: Brass with Bright Chrome
Contact factory for optional finishes.
.200” (5.08mm)
Bat
S2
(2.7) Dia
.106
25°
(5.08)
.200
(6.5)
.256
(2.7) Dia
.106
25°
Series M Angle PC Mount Miniature Toggles
www.nkk.com
A70
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
30 .150” (3.81mm)
Right Angle PC (1-3 Pole)
Smooth with Keyway
LL2
LOCKING LEVER & BUSHING
Locking Mechanism
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(16.5)
.650
(15.0)
.591
(9.3)
.366
(0.9)
.035
(4.6) Dia
.181
(7.0)
.275
(8.0)
.315
25°
(5.1) Dia
.201
(6.2) Dia
.244
on-none-on
2 positions lock
on-none-(on)
1 position locks
(on)-off-(on)
(on)-on-(on)
1 position locks
on-off-on
on-on-on
3 positions lock
on-off-(on)
on-on-(on)
2 positions lock
TERMINALS
32 Right Angle PCB
with Reverse Circuit
(1 Pole & 0.4VA Rating Only)
Terminal dimensions are shown on the Typical Switch Dimensions pages which follow.
Single Pole Double Pole Three Pole
21
3
(4.7) Typ
.185
(2.54) Typ
.100
(14.35)
.565
(1.8) Dia Typ
.073
54
6
87
9
(3.81) Typ
.150
(1.8) Dia Typ
.073
21
3
(4.7) Typ
.185
(2.54) Typ
.100
(12.7)
.500
54
6
(3.81)
.150
(9.27)
.365
(3.96) Typ
.156
(1.8) Dia Typ
.073
123
(2.54) Typ
.100
(4.7) Typ
.185
(1.8) Dia Typ
.073
123
(12.7)
.500
(2.54) Typ
.100
CONTACT MATERIALS & RATINGS
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Gold over Silver
Power Level
or Logic Level
6A @ 125V AC
or 0.4VA maximum @ 28V AC/DC maximum
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within
the same application. See Supplement section to find complete explanation of dual rating and operating range.
A
W
G
Lever Material & Finish:
Brass with Chrome Plating
Supplied with Cap AT427
Material & Finish:
Brass with Nickel Plating
Cap for Locking Lever
No Code Color Codes for Optional
Anodized Aluminum Caps
Black
ARed
C
Blue
G
Series M
Angle PC Mount Miniature Toggles
www.nkk.com A71
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
TERMINALS (Continued)
OPTIONAL CAPS & CAP COLORS
40
45
.150” (3.81mm)
Vertical PC (1-4 Pole)
.100” (2.54mm)
Vertical PC (1-4 Pole)
Single Pole Double Pole Three Pole Four Pole
AT415
for S Bat Toggle
AT444
Conical Cap for S Bat Toggle
CB
Black
A
Colors Available
Yellow
E
White
Red
CBlue
G
BGreen
F
Material:
Polyethylene
Material:
Polyethylene
(5.0) Dia
.197
(13.5)
.532
(12.0)
.472
25°
25°
(4.8) Dia
.189
(11.5)
.452
(13.1)
.516
Terminal dimensions are shown on the Typical Switch Dimensions pages which follow.
STANDARD HARDWARE
Single Pole Double Pole Three Pole Four Pole
(12.7)
.500
(1.8) Dia Typ
.073
2
1
3
(2.54) Typ
.100
(3.81) Typ
.150
(2.4) Typ
.094
(1.8) Dia Typ
.073
1
2
3
(12.7)
.500
(2.54) Typ
.100
(3.81) Typ
.150
4
5
6
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Typ
.150
9
8
7
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Typ
.150
9
8
710
11
12
(12.7)
.500
(1.8) Dia Typ
.073
1
2
3
(2.54) Typ
.100
(2.54) Typ
.100
(4.8)
.189
(1.8) Dia Typ
.073
1
2
36
5
4
(2.54) Typ
.100
(2.54) Typ
.100
(12.7)
.500
(14.35)
.565
(4.8) Typ
.189
(1.8) Dia Typ
.073
1
2
36
5
47
8
9
(2.54) Typ
.100
(2.54) Typ
.100
(14.35)
.565
(4.8) Typ
.189
(1.8) Dia Typ
.073
1
2
36
5
47
8
9
(2.54) Typ
.100
(2.54) Typ
.100
10
11
12
AT513H for Inch
AT513M for Metric
Hex Nut (2 per switch)
Brass/Nickel
AT507H for Inch
AT507M for Metric
Locking Ring (1 per switch)
Steel with Zinc/Chromate
AT509
Lockwasher (1 per switch, none
with splashproof)
Steel with Zinc/Chromate
(6.4) Dia
.252 (10.2) Dia
.402
(0.5)
.020
(2.0)
.079
(5.5)
.217
(6.0) Dia
.236
(12.0) Dia
.472
(1.7)
.067
(0.8)
.031
(8.0)
.315
1/4-40 Thd or
M6 P0.75
(9.0)
.354
(1.5)
.059
Series M Angle PC Mount Miniature Toggles
www.nkk.com
A72
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
TYPICAL SWITCH DIMENSIONS
.150” (3.81mm) Right Angle PC Single Pole
M2012S2A2G30
.150” (3.81mm) Right Angle PC Double Pole
M2022S2A2G30
.150” (3.81mm) Right Angle PC Three Pole
Right Angle PCB Single Pole • Reverse Circuit
M2032S2A2G30
M2012S2A2G32
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
Keyway (6.2) Dia
.244
(1.27)
.050
(0.4)
.016
(1.09)
.043
(6.86)
.270
(7.32)
.288
(12.7)
.500
123
(13.0)
.512
(7.9)
.311
(4.3)
.169
(0.8) Typ
.031
(4.7) Typ
.185
Keyway
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
(6.2) Dia
.244
(1.27) Typ
.050
(3.81)
.150
(12.7)
.500
(7.32)
.288
(6.86)
.270
(0.4)
.016
(1.09)
.043
6
5
4
123
(12.7)
.500
(4.3)
.169
(13.0)
.512
(0.8) Typ
.031
(4.7) Typ
.185
Keyway
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
(0.9)
.035
(6.2) Dia
.244
(1.27) Typ
.050
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(14.35)
.565
(8.0)
.315
(6.86)
.270
789
654
123
(17.5)
.689
(4.3)
.169
(13.0)
.512
(0.8) Typ
.031
(4.7) Typ
.185
(1.4) Typ
.055
(5.08)
.200
Keyway
(7.9)
.311
25°
(2.7) Dia
.106 (6.2) Dia
.244
(4.55)
.179
(0.8)
.031
(0.4)
.016
(0.9)
.035
(6.2)
.245
(6.86)
.270
(8.9)
.350
(9.3)
.365
321
(8.5)
.335
(2.7)
.106
(13.0)
.512
(3.96) Typ
.156
(1.4) Typ
.055
Series M
Angle PC Mount Miniature Toggles
www.nkk.com A73
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
TYPICAL SWITCH DIMENSIONS
Single Pole .150” (3.81mm) Vertical PC
M2012S2A2G40
Double Pole .150” (3.81mm) Vertical PC
M2022S2A2G40
Three Pole .150” (3.81mm) Vertical PC
Four Pole .150” (3.81mm) Vertical PC
M2032S2A2G40
M2042S2A2G40
(1.4) Typ
.055
(5.08)
.200
Keyway
(6.86)
.270
(7.32)
.288
(12.7)
.500
(3.81) Typ
.150
(0.4)
.016
(1.1)
.043
(0.8) Typ
.031
(2.7) Dia
.106
(6.2) Dia
.244
25°
Keyway
(1.4) Typ
.055
(5.08)
.200
(6.2) Dia
.244
25°
(2.7) Dia
.106
(0.8) Typ
.031
(3.81) Typ
.150
(12.7)
.500
(7.32)
.288
(6.86)
.270
(0.4)
.016
(1.1)
.043
6
5
41
2
3
(13.0)
.512
(1.27) Typ
.050
(4.8)
.189
(12.7)
.500
(2.7)
.106
6
5
41
2
3
(13.0)
.512
(1.27) Typ
.050
(4.8) Typ
.189
(17.5)
.689
(2.7)
.106
9
8
7
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Typ
.031
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
Keyway
(1.4) Typ
.055
(5.08)
.200
Keyway
(1.4) Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Typ
.031
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
(13.0)
.512
(1.27) Typ
.050
(22.3)
.878
(2.7)
.106
6
5
41
2
3
9
8
7
10
11
12
(4.8) Typ
.189
3
2
1
(13.0)
.512
(2.7)
.106
(1.27)
.050
(7.9)
.311
Series M Angle PC Mount Miniature Toggles
www.nkk.com
A74
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
TYPICAL SWITCH DIMENSIONS
.100” (2.54mm) Vertical PC Single Pole
.100” (2.54mm) Vertical PC Double Pole
.100” (2.54mm) Vertical PC Three Pole
.100” (2.54mm) Vertical PC Four Pole
M2012S2A2G45
M2022S2A2G45
M2032S2A2G45
M2042S2A2G45
(1.4) Typ
.055
(5.08)
.200
Keyway
(7.32)
.288
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.8) Typ
.031
(2.54) Typ
.100
(0.4)
.016
(1.1)
.043
(6.86)
.270
(12.7)
.500
Keyway
(1.4) Typ
.055
(5.08)
.200
(7.32)
.288
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.8) Typ
.031
(2.54) Typ
.100
(0.4)
.016
(1.1)
.043
(6.86)
.270
(12.7)
.500
6
5
41
2
3
(13.0)
.512
(1.27) Typ
.050
(4.8)
.189
(12.7)
.500
(2.7)
.106
Keyway
(1.4) Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Typ
.031
(2.54) Typ
.100
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
6
5
41
2
3
(13.0)
.512
(1.27) Typ
.050
(4.8) Typ
.189
(17.5)
.689
(2.7)
.106
9
8
7
Keyway
(1.4) Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Typ
.031
(2.54) Typ
.100
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
(13.0)
.512
(1.27) Typ
.050
(22.3)
.878
(2.7)
.106
6
5
41
2
3
9
8
7
10
11
12
(4.8) Typ
.189
3
2
1
(13.0)
.512
(2.7)
.106
(1.27)
.050
(7.9)
.311

Products

SWITCH TOGGLE DPDT 6A 125V
入手可能な数量745
単価702
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量509
単価712
SWITCH TOGGLE DPDT 0.4VA 28V
入手可能な数量1209
単価1047
SWITCH TOGGLE 3PDT 0.4VA 28V
入手可能な数量556
単価1639
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量248
単価727
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量160
単価826
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量105
単価530
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量680
単価541
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量269
単価586
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量177
単価676
SWITCH TOGGLE DPDT 6A 125V
入手可能な数量192
単価760
SWITCH TOGGLE DPDT 6A 125V
入手可能な数量109
単価852
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量592
単価882
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量390
単価1006
SWITCH TOGGLE DPDT 0.4VA 28V
入手可能な数量126
単価1032
SWITCH TOGGLE 3PDT 6A 125V
入手可能な数量444
単価1105
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量205
単価1314
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量240
単価508
SWITCH TOGGLE SPDT 0.4VA 28V
入手可能な数量135
単価586
SWITCH TOGGLE SPDT 6A 125V
入手可能な数量111
単価743