JPY | USD

M Series, Mini Rockers Bracket Datasheet

NKK Switches

View All Related Products | Download PDF Datasheet

Datasheet

Series M Miniature Rockers
www.nkk.com
B62
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
General Specifications
Electrical Capacity (Resistive Load)
Power Level (silver): 6A @ 125V AC & 3A @ 250V AC
4A @ 30V DC for On-None-On; 3A @ 30V DC for all other circuits
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Logic/Power Level (gold over silver): Combines silver & gold ratings
Note: Find additional explanation of dual rating & operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts and case for 1 minute minimum
Mechanical Life: 50,000 operations minimum
Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold;
50,000 operations minimum for silver at 3A @ 125V AC
Angle of Throw: 25°
Materials & Finishes
Actuator Clip & Mounting Frame: Stainless Steel
Body Frame: Stainless steel
Case: Diallyl phthalate resin (UL94V–0)
Movable Contactor: Phosphor bronze with silver or gold plating
Movable Contacts: Silver alloy (code W); copper with gold plating (code G); or silver alloy with gold plating (code A)
Stationary Contacts: Silver with silver plating (code W); copper or brass with gold plating (code G);
or silver with gold plating (code A)
Terminals: Copper or brass with silver plating; or copper or brass with gold plating
Environmental Data
Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Processing
Soldering: Wave Soldering (PC version) for Gold: See Profile A in Supplement section.
Manual Soldering for Gold: See Profile A in Supplement section.
Wave Soldering (PC version) for Silver: See Profile B in Supplement section.
Manual Soldering for Silver: See Profile B in Supplement section.
Note: Actuator must be in OFF (center) position while soldering.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V–0 for case
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” before first dash in part number to order UL recognized switch.
All models recognized at 6A @ 125V AC, 3A @ 250V AC or 0.4VA maximum @ 28V DC maximum.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” before first dash in part number to order CSA certified switch.
All models certified at 6A @ 125V AC or 3A @ 250V AC or 0.4VA maximum @ 28V maximum.
Series M
Miniature Rockers
www.nkk.com B63
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
Distinctive Characteristics
Three methods of panel mounting: flat frame for flush with face or subpanel,
snap-in, and PCB.
High insulating barriers increase isolation of circuits in multipole devices
and provide added protection to contact points.
The molded diallyl phthalate case has a UL 94V-0
flammability rating.
Epoxy sealed terminals prevent entry of solder flux
and other contaminants.
Prominent external insulating barriers increase
insulation resistance and dielectric strength.
Bias guard prevents misalignment of contacts;
interlocking of actuator block with rocker and
internal guide does not allow transmission of
diagonal force on rocker to reach contact
mechanism.
Clinching of the frame to the case well above the base
and terminals provides 1,500V dielectric strength.
Actual Size
Flat Frame Mount Page B83
Bracket PC Mount Page B72
Snap-in Mount Page B64
TYPICAL SWITCH ORDERING EXAMPLE
www.nkk.com B1
Series M
www.nkk.com
B1
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
TX
M20
DPDT
ON-NONE-ON Circuit
Contact Materials & Ratings
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2022TZG23-JC
TZ Frame with .595” (15.11mm)
Wide Red Rocker
Terminals For
TX & TZ Frames
Straight PC with Bracket
(1-2 Pole only)
13 .250” (6.35mm) Straight PC with
.465” (11.8mm) Bracket
15 .425” (10.8mm) Straight PC with
.630” (16.0mm) Bracket
17 .964” (24.5mm) Straight PC with
1.150” (29.2mm) Bracket
Straight PC with Reinforced Bracket
(1-2 Pole only)
23 .250” (6.35mm) Straight PC with
.465” (11.8mm) Bracket
25 .425” (10.8mm) Straight PC with
.630” (16.0mm) Bracket
26 .750” (19.05mm) Straight PC with
.953” (24.2mm) Bracket
Gold Contacts with 0.4VA Rating
.250” (6.35mm) Straight PC Terminals
with Reinforced Bracket
Rockers
& Paddles
Small Actuators
(TX Frame)
D.365” (9.27mm)
Wide Rocker
E.365” (9.27mm)
Wide Paddle
F.450” (11.43mm)
Wide Rocker
G.450” (11.43mm)
Wide Paddle
Large Actuators
(TZ Frame)
J.595” (15.11mm)
Wide Rocker
H.595” (15.11mm)
Wide Paddle
Rocker & Paddle
Colors
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
HGray
G1 413
Circuits
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
3-ON circuits
*
*
*
*
Mounting Frames
TX Narrow Frame
for Small Actuator
TZ Wide Frame
for Large Actuator
D C
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2013TXG41-DC
Poles
1SPDT
2DPDT
SP3T
3
3PDT (used only
with terminal codes
30 & 41 & frame
code TX)
4
4PDT
DP3T
(used only with
terminal code 41 &
frame code TX)
Terminals For
TX Frame Only
Right Angle PC with Support
(1-3 Pole only)
30 .150” (3.81mm) Right Angle PC
Vertical PC with Support
(1-4 Pole)
41 .150” (3.81mm) Vertical PC
SPDT
ON-OFF-ON Circuit
TX Frame with .365” (9.27mm)
Wide Red Rocker
Gold Contacts with
0.4VA Rating
.150” (3.81mm)
Vertical PC Terminals with Support
IMPORTANT:
Switches are supplied without UL & CSA
marking unless specified.
UL & CSA recognized only when
ordered with marking on the switch.
Specific models, ratings, & ordering in-
structions are noted on General Specifi-
cations page.
Bracket PC Mount Miniature Rockers
Series M Bracket PC Mount Miniature Rockers
B74 www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
Rocker Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP
M2012
M2013
*M2015
M2018
*M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1
SPDT
DP
M2022
M2023
*M2025
M2028
*M2029
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6 OPEN 2-1 5-4
DPDT
3P
M2022
M2023
*M2025
M2028
*M2029
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6
8-9 OPEN 2-1 5-4
8-7
3PDT
4P
M2042
M2043
*M2045
M2048
*M2049
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6
8-9 11-12 OPEN 2-1 5-4
8-7 11-10
4PDT
Note: Terminal numbers are not actually
on the switch.
* Reverse circuits available for vertical
mount SP & DP upon request.
POLES & CIRCUITS
11
10127
9
4
6
13
258
(COM)
2 5 (COM) 8
3164
97
2 (COM)
1
3
4613
25
(COM)
For 3 Throw (3-On)
Connected Terminals & Schematics
Pole Model Down Center Up Down Center Up
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
DP
M2044
M2046
M2047
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
2-3 5-6 2-3 5-4 2-1 5-4
2-3 5-6 2-3 5-4 2-1 5-4
8-9 11-12 8-9 11-10 8-7 11-10
External connection must be
made during field installation.
The SP3T model utilizes a
double pole base.
External connection must be
made during field installation.
The DP3T model utilizes a
four pole base.
(out)(out)
(out) (out)
(out)
(out)
External
Conn
Common
(in)
Common
(in)
1
2
4710
12 96 3
5811
(out)
63
2
14
5
(out)(out)
External
Conn Common
(in)
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out)
4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection External
Connection
Series M
Bracket PC Mount Miniature Rockers
www.nkk.com B75
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
MOUNTING FRAMES
Narrow Mounting Frame for Small Actuators
with Straight PC Terminals (codes 13, 15, 17, 23, 25, & 26)
or with Angle PC Terminals (codes 30 & 41)
TX
Small Actuators & Panel Cutouts for TX Frame (actuator details on the following pages)
CONTACT MATERIALS & RATINGS
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Gold over Silver Power Level
or Logic Level
6A @ 125V AC
or 0.4VA maximum @ 28V AC/DC maximum
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within the
same application. See Supplement section to find complete explanation of dual rating and operating range.
A
W
G
Wide Mounting Frame
for Large Actuators
with Straight PC Terminals
(codes 13, 15, 17, 23, 25, & 26)
TZ
Straight PC Mounting Right Angle PC Mounting Vertical PC Mounting
AT4148 AT4149 AT4150 AT4151
Large Actuators & Panel Cutouts for TZ Frame
(actuator details on the following pages)
(5.08)
.200
(0.4) Typ
.016
(8.0)
.315
(1.4) Typ
.055
(5.08)
.200 2
(2.54) Dia
.100
(4.37)
.172
25°
(2.54) Dia
.100
(3.5)
.138
(6.0)
.235
(1.27)
.050
(2.75)
.108
25°
(2.54) Dia
.100
25°
(3.5)
.138
(2.54) Dia
.100
AT4156 AT4157
(16.0)
.630
(28.5)
1.122
Direction of Actuation
(12.7)
.500
(12.4)
.490
Direction of Actuation
(10.1)
.398
(17.8)
.701
Direction of Actuation
Series M Bracket PC Mount Miniature Rockers
B76 www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
TERMINALS
ROCKERS & PADDLES FOR TX MOUNTING FRAMES
AT4148 .365” (9.27mm)
Wide Rocker
D
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
G
Material: Polyamide
Finish: Matte
Gray
H
AT4149 .365” (9.27mm)
Wide Paddle
E
Material: Polyamide
Finish: Matte
13
.250” (6.35mm)
Terminal with
.465” (11.8mm)
Bracket
PCB footprints are on the following Typical Switch Dimension pages.
15 17 23 25 26
.750” (19.05mm)
Terminal with
.953” (24.2mm)
Bracket
.425” (10.8mm)
Terminal with
.630” (16.0mm)
Bracket
.250” (6.35mm)
Terminal with
.465” (11.8mm)
Bracket
.964” (24.5mm)
Terminal with
1.150” (29.2mm)
Bracket
.425” (10.8mm)
Terminal with
.630” (16.0mm)
Bracket
For TX and TZ 1-2 Pole
Straight PC Mount with Bracket
AT4150 .450” (11.43mm)
Wide Rocker
F
Material: Polyamide
Finish: Matte
AT4151 .450” (11.43mm)
Wide Paddle
G
Material: Polyamide
Finish: Matte
For TX and TZ 1-2 Pole
Straight PC Mount with Reinforced Bracket
For TX 1-3 Pole Right Angle PC Mount For TX 1-4 Pole Vertical PC Mount
.150” (3.81mm)
Right Angle PC
30 .150” (3.81mm)
Vertical PC
41
(2.36)
.093
(3.18)
.125
(5.84) R
.230
(16.36)
.644
(3.5)
.138
(11.8)
.465
(11.43)
.450
(6.3)
.248
(8.1)
.319
(11.8)
.465
(9.19)
.362
(3.5)
.138
(7.7)
.303
(11.43)
.450
(2.13)
.084
(3.96)
.156
(8.43) R
.332
(3.5)
.138
(18.8)
.740
(16.8)
.661
(9.27)
.365
(7.9)
.311
(8.8)
.346
(6.15)
.242
(3.5)
.138
(13.49)
.531
(16.87)
.664
(9.27)
.365
Series M
Bracket PC Mount Miniature Rockers
www.nkk.com B77
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
ROCKERS & PADDLES FOR TZ MOUNTING FRAMES
OPTIONAL SNAP-IN PANEL FRAMES
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
GGray
H
AT4156 .595” (15.11mm)
Wide Rocker
JAT4157 .595” (15.11mm)
Wide Paddle
H
(6.68)
.263
(15.62)
.615
(17.9)
.705
(25.04)
.986
(9.9)
.390
(2.3)
.090
(6.68)
.263
(19.43)
.765
(15.62)
.615
(2.3)
.090
(12.0)
.472
(12.8)
.504
(15.11)
.595
(11.0)
.433
(23.01)
.906
(6.5)
.256
(8.4)
.331
(3.5)
.138
(26.78)
1.054
(14.33)
.564
(15.11)
.595
(29.82)
1.174
(26.8)
1.055
(2.36)
.093
(4.75)
.187
(13.5) R
.531
(7.3)
.287
(3.5)
.138
Material: Polyamide
Finish: Matte
Material: Polyamide
Finish: Matte
AT064-1
Accommodates .047” ~ .090”
(1.2 ~ 2.3mm) panel thickness
Material: Polyamide
Finish: Matte
Color: Black
Mounted separately from switches
Cutout Tolerances:
Dimension A:
.797” ~ .803” (20.24 ~ 20.4mm)
Dimension B:
.495” ~ .505” (12.57 ~ 12.83mm)
Used with AT4148 Rocker and AT4149 Paddle
Used with AT4150 Rocker and AT4151 Paddle
AT064-2
Accommodates .062” ~ .125”
(1.57 ~ 3.18mm) panel thickness
AT065-2
Accommodates .062” ~ .125”
(1.57 ~ 3.18mm) panel thickness
AT065-1
Accommodates .047” ~ .090”
(1.2 ~ 2.3mm) panel thickness
Material: Polyamide
Finish: Matte
Color: Black
Mounted separately from switches
Cutout Tolerances:
Dimension A:
.595” ~ .605” (15.11 ~ 15.37mm)
Dimension B:
.495” ~ .500” (12.57 ~ 12.7mm)
AT064–1 Enlarged Detail
AT065–1 Enlarged Detail AT065–2 Enlarged Detail
A
B
A
B
Series M Bracket PC Mount Miniature Rockers
B78 www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
(8.0)
.315
(1.17) Typ
.046
(1.17) Typ
.046
(12.7)
.500
(4.8)
.189
(3.2) Typ
.126
(4.8) Typ
.189
BRACKET
LENGTH
(1.17) Typ
.046
(1.17) Typ
.046 (9.1)
.358
BRACKET
LENGTH
(4.8)
.189
(4.8) Typ
.189
(6.35) Typ
.250
(12.7)
.500
TYPICAL SWITCH DIMENSIONS
Straight PC • Bracket
Straight PC • Reinforced Bracket
M2012TXG13-DC
M2012TXG23-DC
Single
Pole
Single
Pole
Double
Pole
Double
Pole
Terminal
Code:
Terminal
Length:
Bracket
Length:
13 .250” (6.35mm) .465” (11.8mm)
15 .425” (10.8mm) .630” (16.0mm)
17 .964” (24.5mm) 1.150” (29.2mm)
Terminal
Code:
Terminal
Length:
Bracket
Length:
23 .250” (6.35mm) .465” (11.8mm)
25 .425” (10.8mm) .630” (16.0mm)
26 .750” (19.05mm) .953” (24.2mm)
2
14
5
63
(1.6) Typ
.063
(2.4) Typ
.095
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059 C
L
2
1
3
(1.6) Typ
.063
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
(4.7) Typ
.185
2
1
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
(4.7) Typ
.185
(2.4) Typ
.095
2
14
5
6
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
C
L
25°
(6.15)
.242
(3.5)
.138
TERMINAL
LENGTH
(0.5) Typ
.020
(0.8) Typ
.031
(4.7) Typ
.185 (15.8)
.622
(8.8)
.346
123
Circuit Mark
This Side
123
(8.8)
.346
25°
(6.15)
.242
(3.5)
.138
TERMINAL
LENGTH
(0.5) Typ
.020
(0.8) Typ
.031
(4.7) Typ
.185 (19.05)
.750
Circuit Mark
This Side
Series M
Bracket PC Mount Miniature Rockers
www.nkk.com B79
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
TYPICAL SWITCH DIMENSIONS
Single Pole .150” (3.81mm) Right Angle PC
M2012TXG30-DC
Double Pole .150” (3.81mm) Right Angle PC
M2022TXG30-DC
Three Pole .150” (3.81mm) Right Angle PC
M2032TXG30-DC
(5.08)
.200
(1.4) Typ
.055
(2.85)
.112
(6.4)
.252
Shown in
Down Position
(9.27)
.365
(1.27) Typ
.050
(0.4) Typ
.016
(3.81)
.150
Pivot
(6.15)
.242
(4.0)
.157
(8.8)
.346
(12.7)
.500
6
5
4
123
(12.7)
.500
(4.3)
.169
(0.8) Typ
.031
(4.7) Typ
.185
(13.0)
.512
(1.8) Dia Typ
.073
21
3
(4.7) Ty
.185
(2.54) Typ
.100
(12.7)
.500
54
6
(3.81)
.150
(5.41)
.213
(2.85)
.112
(5.08)
.200
(1.4) Typ
.055
Shown in
Down Position Pivot
(1.27)
.050
(12.7)
.500
(8.8)
.346
(6.15)
.242
(0.4)
.016 (5.5)
.217
(4.0)
.157
(9.27)
.365
123
(13.0)
.512
(7.9)
.311
(4.3)
.169
(0.8) Typ
.031
(4.7) Typ
.185
(4.7) Typ
.185
(1.8) Dia Typ
.073
123
(12.7)
.500
(2.54) Typ
.100
(8.8)
.346
(2.85)
.112
(5.08)
.200
(1.4) Typ
.055
Shown in
Down Position Pivot
(1.27) Typ
.050
(3.81) Typ
.150
(14.35)
.565
(4.5)
.177
(0.4)
.016
(6.15)
.242
(8.8)
.346
(9.27)
.365
789
654
123
(4.3)
.169
(17.5)
.689
(13.0)
.512
(0.8) Typ
.031
(4.7) Typ
.185
21
3
(4.7) Typ
.185
(2.54) Typ
.100
(14.35)
.565
(1.8) Dia Typ
.073
54
6
87
9
(3.81) Typ
.150
Series M Bracket PC Mount Miniature Rockers
B80 www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
TYPICAL SWITCH DIMENSIONS
.150” (3.81mm) Vertical PC Single Pole
M2012TXG41-DC
.150” (3.81mm) Vertical PC Three Pole
M2032TXG41-DC
.150” (3.81mm) Vertical PC Four Pole
M2042TXG41-DC
M2022TXG41-DC
.150” (3.81mm) Vertical PC Double Pole
(9.27)
.365
(5.08)
.200
(0.4) Typ
.016
25°
(9.1)
.360
(2.74)
.108
(6.15)
.242
(5.97)
.235
(1.27)
.050
(12.7)
.500
(3.18)
.125
(3.5)
.138
(8.8)
.346
(0.8) Typ
.031
(3.81) Typ
.150
Shown in
Down Position (7.9)
.311
(1.27)
.050
(13.0)
.512
(9.27)
.365
(5.08)
.200
(0.4) Typ
.016
25°
(9.1)
.360
(2.74)
.108
(6.15)
.242 (5.97)
.235
(1.27)
.050
(12.7)
.500
(3.18)
.125
(3.5)
.138
(8.8)
.346
(0.8) Typ
.031
(3.81) Typ
.150
Shown in
Down Position
6
5
41
2
3
(13.0)
.512
(12.7)
.500
(4.8)
.189
(1.27) Typ
.050
(9.27)
.365
(5.08)
.200
(0.4) Typ
.016
(2.74)
.108
(6.15)
.242
(5.97)
.235
(1.27)
.050
(14.35)
.565
(3.81) Typ
.150
(3.18)
.125
(0.8) Typ
.031
(3.5)
.138
(8.8)
.346
(9.1)
.360
25°
Shown in
Down Position
6
5
41
2
3
9
8
7
(13.0)
.512
(17.5)
.689
(1.27) Typ
.050
(4.8) Typ
.189
6
5
41
2
3
9
8
7
10
11
12
(13.0)
.512
(1.27) Typ
.050
(4.8) Typ
.189
(22.3)
.878
(2.74)
.108
(6.15)
.242
(5.97)
.235
(1.27)
.050
(14.35)
.565
(3.81) Typ
.150
(3.18)
.125
(0.8) Typ
.031
(3.5)
.138
(8.8)
.346
(9.1)
.360
25°
Shown in
Down Position
(9.27)
.365
(5.08)
.200
(0.4) Typ
.016
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Typ
.150
9
8
710
11
12
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Typ
.150
9
8
7
(2.4) Typ
.094
(1.8) Dia Typ
.073
1
2
3
(12.7)
.500
(2.54) Typ
.100
(3.81) Typ
.150
4
5
6
(12.7)
.500
(1.8) Dia Typ
.073
2
1
3
(2.54) Typ
.100
(3.81) Typ
.150
Series M
Bracket PC Mount Miniature Rockers
www.nkk.com B81
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
(8.0)
.315
(1.17) Typ
.046
(1.17) Typ
.046
BRACKET
LENGTH
(4.8) Typ
.189
(4.8)
.189
(3.2) Typ
.126
(12.7)
.500
(9.1)
.358
(1.17) Typ
.046
(1.17) Typ
.046
BRACKET
LENGTH
(4.8) Typ
.189
(6.35) Typ
.250
(4.8)
.189
(12.7)
.500
TYPICAL SWITCH DIMENSIONS
Straight PC • Bracket
Straight PC • Reinforced Bracket
M2012TZG13-JC
M2012TZG23-JC
Single
Pole
Single
Pole
Double
Pole
Double
Pole
Terminal
Code:
Terminal
Length:
Bracket
Length:
13 .250” (6.35mm) .465” (11.8mm)
15 .425” (10.8mm) .630” (16.0mm)
17 .964” (24.5mm) 1.150” (29.2mm)
Terminal
Code:
Terminal
Length:
Bracket
Length:
23 .250” (6.35mm) .465” (11.8mm)
25 .425” (10.8mm) .630” (16.0mm)
26 .750” (19.05mm) .953” (24.2mm)
2
14
5
63
(1.6) Typ
.063
(2.4) Typ
.095
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059 C
L
2
1
3
(1.6) Typ
.063
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
(4.7) Typ
.185
2
1
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
(4.7) Typ
.185
(2.4) Typ
.095
2
14
5
6
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
C
L
25°
123
TERMINAL
LENGTH
(3.5)
.138
(15.8)
.622
(0.6) Typ
.024
(0.8) Typ
.031
(4.7) Typ
.185
(11.0)
.433 (6.6)
.260
Circuit Mark
This Side
(19.05)
.750
123
TERMINAL
LENGTH
(3.5)
.138
(0.5) Typ
.020
(0.8) Typ
.031
(4.7) Typ
.185
(6.6)
.260
25°
(11.0)
.433
Circuit Mark
This Side
Series M Bracket PC Mount Miniature Rockers
B82 www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
LEGENDS
NKK Switches can provide custom legends for caps. Contact factory for more information.
Suggested Printable Area for Cap
AT4148 AT4150
Shaded areas are printable areas.
Recommended Print Method:
Pad Print
Epoxy based ink is recommended.
OFF
ON
OFF
ON
AT4156
OFF
ON
(9.27)
.365
(7.75)
.305
(5.76) Typ
.227
(6.9) Typ
.272
(0.76) Typ
.030
(0.76) Typ
.030
(0.38) Typ
.015
(9.91)
.390
(3.36) Typ
.132
(11.43)
.450
(0.76) Typ
.030
(0.76) Typ
.030
(0.38) Typ
.015
(4.5) Typ
.177
(15.11)
.595
(13.59)
.535
(11.18) Typ
.440
(10.03) Typ
.395
(0.76) Typ
.030
(0.76) Typ
.030
(0.38) Typ
.015

Products

SWITCH ROCKER SPDT 6A 125V
入手可能な数量1601
単価635
SWITCH ROCKER DPDT 6A 125V
入手可能な数量553
単価892
SWITCH ROCKER SPDT 6A 125V
入手可能な数量136
単価907
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量30
単価1021
CAP ROCKER RECTANGULAR BLACK
入手可能な数量2003
単価63
SWITCH ROCKER SPDT 6A 125V
入手可能な数量294
単価712
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量190
単価727
SWITCH ROCKER DPDT 6A 125V
入手可能な数量467
単価897
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量103
単価937
SWITCH ROCKER SPDT 6A 125V
入手可能な数量1803
単価661
SWITCH ROCKER SPDT 6A 125V
入手可能な数量299
単価691
SWITCH ROCKER SPDT 6A 125V
入手可能な数量1059
単価718
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量114
単価727
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量116
単価755
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量1880
単価790
SWITCH ROCKER SPDT 0.4VA 28V
入手可能な数量238
単価937
SWITCH ROCKER SPDT 6A 125V
入手可能な数量141
単価967
SWITCH ROCKER DPDT 0.4VA 28V
入手可能な数量154
単価1002
SWITCH ROCKER DPDT 0.4VA 28V
入手可能な数量249
単価1092
SWITCH ROCKER SP3T 0.4VA 28V
入手可能な数量209
単価1125