Datasheet

20
CAT.8100H
Trimmed (Cut) or Formed Leads
Radial lead type
In order to identify correct part number for the processed lead product, cut/formed lead code must be added to bulk part number.
If the bulk part number is up to 11th digit,
processed lead coding shall be as follows: In case 12th digit is alphabet, it shall be:
In case 12th digit is numeral, it shall be:
End seal Configuration
12 13
code
14
12 13 14
1
code
14 15
code
1612 13
(mm)
ALUMINUM ELECTROLYTIC CAPACITORS
Exception : φ5, φ6.3 case size of UMA, UMR, UMF, UMP, UMT, UMW, USA, USF, USP, USR, UST, USW, UPW (7mmL), UTT (7mmL) : configration 1
Exception : φ6.3 × 6mmL, φ6.3 × 9mmL, φ8 × 7mmL, φ8 × 9mmL, φ10 × 8mmL, φ10 × 10mmL size of PLF PLE, PLG, PLS, PLV
, PLX, UMV, USV, UPV
9 will be put at 12th digit of type numbering system of UCS, UPZ : configration 2
Exception :
Please refer to page26 about the FPCAP product spec.
3
φ(mm) 5 6.3 4 8 10 12.5 16 18 20 22 25
Configuration
Configurations Cut / Formed lead code Dimensions (mm) Lead configurations
Code Case length φDF L r
Forming and cutting
B A 5mmL,7mmL 4
5 5.0
5 —
F A Other length 6.3 —
8 —
B B 5mmL,7mmL 4
5 3.5
5 —
F V Other length 6.3 —
8
Forming
and cutting S Z All Series
10
5
3.2
12.5
16
7.5
18
Cutting
C A All length
3 1.0
5.0
4 1.5
5 2.0
6.3 2.5
83.5
10 5
12.5 —
16 7.5
18 —
20 10
22 —
25 12.5
C P All length Same as above. 4.5 —
C C All length Same as above. 4.0 —
C V All length Same as above. 3.5 —
C T All length Same as above. 3.2 —
C M All length Same as above. 3.0 —
Snap-in
A E 5mmL,7mmL 4
5 4.5 1.1
5
A A Other length 6.3
8 1.3
A A All length
10 5
4.5 1.3
12.5
16 7.5
18
20 10 5.0 1.8
22
25 12.5
(Code ) 1.5 MAX.A E
(Code ) 2.5 MAX.
(φ4, 5, 6.3, 8)
(φ10, 12.5, 16,
18, 20, 22, 25)
A A
φD
φd
φD
φd
r
r
L±0.5
F±0.5
L±0.5
F±0.5
P±0.5
L±0.5
φD
F±0.5
φd
φ 8 × 5 = F: 2.5
Please contact us for the φ 16 to φ 25 × 12.5L products.
(Code , ) 1.5MAX.B A B B
(Code , ) 2.5MAX.F A F V
φD
φd
L±0.5
F±0.5
P±0.5
F±0.5
L±0.5
L±0.5
φd
Please contact your local Nichicon sales office for the following sizes.
10mm Diameter parts with 9mm length or less, and 25mm length or larger
  12.5 to18mm Diameter parts with 12.5mm length or less, and 46mm or larger
This operation is available on product made in Japan.
Conductive polymer aluminum solid electrolytic capacitors : Cutting configurations only Lead diameter (φd) and lead pitch (P) are subject to capacitor specifications.
Please contact us about the FPCAP.
Conductive polymer aluminum solid electrolytic capacitors
21
CAT.8100H
Radial lead type (Applicable standard JIS C0806-2)
In order to identify correct part number for
the taped product, taping code must be
added.
If the bulk part number is up to 11th digit,
taping code shall be as follows:
In case 12th digit is numeral, it shall be
Taped Leads for Automatic Insertion Systems
Notes:
Conductive polymer aluminum solid electrolytic capacitors
12 13 14
1
code
12 13
code
14
In case 12th digit is alphabet, it shall be
12 13 14 15
code
16
T E φ4 to 8 Case length (5mmL, 7mmL)
T P (φ3 × 5, φ4 × 11)
T A
(φ5×9 to φ8×9, φ4×11 to φ8×20)
(mm)
ALUMINUM ELECTROLYTIC CAPACITORS
φ5×9 or more, φ6.3×9 or more,
φ8×7 or more, φ10×8 to 25)
Case Size
Straight Lead Type Case dia (φ) × Length (L)
Tolerance
φ16
Item
φ5 φ6.3 φ8 × 5 φ8 × 7 φ8 φ10 φ12.5 φ18
TP TP, TD TP, TD TP TD TD TD TO TN
φd Lead-wire diameter ±0.05 0.45 0.45 0.5 0.6 0.6 0.6 0.8
P Pitch of component ± 1.0 12.7 12.7 12.7 12.7 12.7 12.7 12.7 15.0 30.0
P0 Feed hole pitch ±0.2 12.7 12.7 12.7 12.7 12.7 12.7 12.7 15.0 15.0
P1 Hole center to lead ±0.5 5.1 5.1 4.6 4.6 3.85 5.0 3.75
P2 ±1.0 6.35 6.35 6.35 6.35 6.35 6.35 6.35 7.5 7.5
F 2.5 1 2.5 1 2.5 2.5 3.5 3.5 5.0 5.0 7.5 2
H ±0.75 18.5 18.5 18.5 18.5 18.5 18.5 18.5 18.5 18.5
W Tape Width ±0.5 18.0 18.0 18.0 18.0 18.0 18.0 18.0 18.0 18.0
W0 MIN. 7.0 7.0 7.0 7.0 7.0 7.0 7.0 12.5 12.5
φ
D
0
Feed hole diameter
±0.2 4.0 4.0 4.0 4.0 4.0 4.0 4.0 4.0 4.0
t Total tape thickness ±0.2 0.6 0.6 0.6 0.6 0.6 0.6 0.6 0.6 0.6
+0.8
–0.2
0.45
0.5, 0.6
0.45
0.5, 0.6
Feed hole center
to component center
Lead-to-lead
distance
Height of component
from tape center
Hold down tape
width
5.1
( 1 5.35)
5.1
( 1 5.35)
(Formed lead type)
(Straight lead type)
H
PP2
P1
P0
F
φdD0
w
w0
H0
H
PP2
P1
P0φdD0
w
w0
F
t
t
Table 2 (mm)
Taping Code
Notes:
1 F = 2.0mm is also available, provided
Taping code to be .
2 Tolerance on F for φ16 and φ18 units
shall be ± 0.8mm.
3 Tolerance on Ho for φ3 units shall be
16.0 MIN.
T C
F
φ4, 5
Formed Lead Type Case dia (φ) × Length (L)
Tolerance
φ3 × 5 φ4 × 11
Item
TP TP TE TA TA
φd Lead-wire diameter ±0.05 0.40 0.45 0.45 (φ8 × 7 : 0.5) 0.5 (φ4 × 11 : 0.45) 0.6
P Pitch of component ±1.0 12.7 12.7 12.7 12.7 12.7
P0 Feed hole pitch ±0.2 12.7 12.7 12.7 12.7 12.7
P1 Hole center to lead ±0.5 5.1 5.1 3.85 3.85 3.85
P2 ±1.0 6.35 6.35 6.35 6.35 6.35
F 2.5 2.5 5.0 5.0 5.0
H ±0.75 18.5 18.5 17.5 18.5 20.0
H0 ±0.5 16.0 3 16.0 16.0 16.0 16.0
W Tape Width ±0.5 18.0 18.0 18.0 18.0 18.0
W0 MIN. 7.0 7.0 7.0 7.0 7.0
φ
D
0
Feed hole diameter
±0.2 4.0 4.0 4.0 4.0 4.0
t Total tape thickness ±0.2 0.6 0.6 0.6 0.6 0.6
Feed hole center
to component center
Lead-to-lead
distance
Height of component
from tape center
Lead-wire clinch
height
Hold down tape
width
+0.8
0.2
Table 1 (mm)
Case Size
Taping Code
φ4 × 5 φ5 × 5 φ6.3 × 5 φ8 × 5
φ4 × 7 φ5 × 7 φ 6.3 × 7 φ8 × 7
φ4 × 11
φ5 × 9
φ5 × 11
φ5 × 15
φ6.3 × 9
φ6.3 × 11
φ6.3 × 15
φ8 × 9
φ8 × 11.5
φ8 × 15
φ8 × 20
Special taping specifications on H. F. and K. dimensions other than the above figures are
available upon request.
Conductive polymer aluminum solid electrolytic capacitors : Straigh lead type only
Only the above mentioned dimensions are specified.
φ4 × 5
φ4 × 7
Please refer to page 26 about the FPCAP product spec.
Specifications Capacitor Taping code
diameter
Packaging Lead style F P0 (φ) Code Applicable size
Formed lead
See Table 1
12.7 3 to 8
T P φ4 to 8 Case length (5mmL), φ6.3×6
Ammo-pack
See Table 2
12.7 4 to 10
  φ4 to 6.3 Case length (7mmL), φ4
Straight lead
T D
See Table 2
15.0 12.5 T O (φ12.5×12.5 to 25)
See Table 2
15.0 16, 18 T N (φ16 ×15 to 25, φ18×15 to 25)
22
CAT.8100H
L H W Q'ty / BoxCase Size (φD × L)
3 × 5
4 × 5, 4 × 7
5 × 5, 5 × 7
8 × 5, 8 × 7, 8 × 8
6.3 × 5, 6.3 × 6, 6.3 × 7
4 × 11, 5 × 9, 5 × 11, 5 × 15
8 × 9, 8 × 10, 8 × 11.5, 8 × 12, 8 × 15
10 × 8, 10 × 9, 10 × 10, 10 × 12.5, 10 × 13, 10 × 15, 10 × 16
6.3 × 9, 6.3 × 10.5, 6.3 × 11, 6.3 × 15
8 × 20
10 × 20
12.5
×
12.5, 12.5
×
15, 12.5
×
20
12.5 × 25
18 × 15, 18 × 20, 18 × 25
16 × 15, 16 × 20, 16 × 25
340
340
340
340
340
340
340
330
320
340
340
150
200
300
300
200
260
200
290
230
260
250
50
50
50
54
54
62
62
65
65
54
50
(mm)
2,000
2,000
2,000
1,000
2,000
2,000
1,000
500
2,000
10 × 25
340 200 65 500
1,000
500
250
250
500
Axial lead type (Applicable standard JIS C0805)
The following code shall be put at 12th to 14th digit of
the corresponding type number of capacitors.
Packaging
Ammo-pack (Flat box type)
Taping Specifications
Dim. W
(Tape distance) Dim. P
(Component Pitch)
52.4 10
63.5 10
73.0 10
52.4 15
63.5 15
73.0 15
Case dia (φ)
Taping code
1LS
1LV
1LY
1LT
1LW
1LZ
Q'ty / Reel (pcs.)
5
6.3
8
5
6.3
8
5
6.3
8
10
13 (except 31.5L)
10
13
10
13
1,600
1,300
1,000
1,600
1,300
1,000
1,600
1,300
1,000
500
350
500
350
500
350
Please contact us for complete information on the package
dimensions for tapes axial lead capacitors.
-
+
+
-
L
H
W
w±1.5
w±1.2
2
6±1
P±0.5
1.2MAX.
2MAX.
White tape for
positive polarity
+
Blue or yellow tape for
negative polarity
D
(mm)
ALUMINUM ELECTROLYTIC CAPACITORS
26
CAT.8100H
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
Packing Quantity (Bulk)
Cut Lead (Bulk) Dimensions
Case Size Long Lead Cut Lead
Quantity vinyl bag
(PCS)
Quantity vinyl bag
(PCS)
Minimum quantity
(PCS / Carton Box)
Minimum quantity
(PCS / Carton Box)
Please note the order quantity must be in multiples of the minimum quantity.
Lead Forming (Symbol:CG)
Nichicon P/N
FPCAP P/N
[Unit : mm]
Item
Lead Forming Symbol
Lead Wire Diameter
Lead Wire Length
Lead Wire Interval
Note : Please inquire for FPCAP by Packing Unit as above.
Packing Quantity(Ammo Pack)
Size
(dia)
Minimum quantity
(pcs / Ammo Pack)
Ammo pack
[Unit : mm]
Polarity mark
The lid of feeding side of the taping box shall be torn off at the perforation line.
Bulk Long Lead Part Number
Nichicon P/N
FPCAP P/N
27
CAT.8100H
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
Nichicon P/N Symbol
FPCAP P/N Symbol
Nichicon P/N Symbol
FPCAP P/N Symbol
to
to
Taping Dimensions
Lead Forming ( Symbol:Ex. PX ) Nichicon P/N Symbol
FPCAP P/N Symbol
2.5mm pitch taping
Taping Dimensions for
2.5mm pitch taping
Taping Dimensions for
Nichicon P/N Symbol
FPCAP P/N Symbol
Nichicon P/N Symbol
FPCAP P/N Symbol
5.0mm pitch taping 3.5mm or 5.0mm pitch taping
Taping Dimensions for Taping Dimensions for
[Unit : mm]
Specification Table
Item
Lead Forming Symbol (Nichicon P/N)
Lead Forming Symbol (FPCAP P/N)
Lead Wire Interval
Pitch Between Components
Feed Holes Position Gap
Feed Holes Position Gap
Feed Holes Position Gap
Feed Holes Diameter
Lead Wire Clinch Height
Components Height
Components Alignment
Tape Thickness
Base Tape
Lead Wire Diameter
Tolerance

Products

CAP ALUM 470UF 20% 25V RADIAL
入手可能な数量10404
単価73
CAP ALUM 1000UF 20% 25V RADIAL
入手可能な数量4453
単価87
CAP ALUM 470UF 20% 25V RADIAL
入手可能な数量14703
単価91
CAP ALUM 100UF 20% 100V RADIAL
入手可能な数量61310
単価99
CAP ALUM 100UF 20% 25V RADIAL
入手可能な数量7605
単価41
CAP ALUM POLY 470UF 20% 6.3V T/H
入手可能な数量13000
単価118
CAP ALUM 1000UF 20% 50V RADIAL
入手可能な数量6572
単価123
CAP ALUM POLY 470UF 20% 16V T/H
入手可能な数量5669
単価141
CAP ALUM 470UF 20% 16V RADIAL
入手可能な数量7000
単価74
CAP ALUM 68UF 20% 250V RADIAL
入手可能な数量2922
単価203
CAP ALUM 470UF 20% 25V RADIAL
入手可能な数量138248
単価91
CAP ALUM 10UF 20% 500V RADIAL
入手可能な数量4455
単価214
CAP ALUM 47UF 20% 350V RADIAL
入手可能な数量2887
単価250
CAP ALUM 1000UF 20% 35V RADIAL
入手可能な数量7821
単価114
CAP ALUM 3300UF 20% 25V RADIAL
入手可能な数量11932
単価168
CAP ALUM 330UF 20% 100V RADIAL
入手可能な数量10961
単価201
CAP ALUM POLY 47UF 20% 63V T/H
入手可能な数量3146
単価442
CAP ALUM 3300UF 20% 35V RADIAL
入手可能な数量1278
単価218
CAP ALUM 470UF 20% 100V RADIAL
入手可能な数量5451
単価253
CAP ALUM 4700UF 20% 25V RADIAL
入手可能な数量3187
単価277