JPY | USD

BAV99 Series

Nexperia USA Inc.

Download PDF Datasheet

Datasheet

1. Product profile
1.1 General description
High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD)
plastic packages.
1.2 Features and benefits
1.3 Applications
1.4 Quick reference data
[1] When switched from IF= 10 mA to IR=10mA; R
L= 100 Ω; measured at IR=1mA.
BAV99 series
High-speed switching diodes
Rev. 8 — 18 November 2010 Product data sheet
Table 1. Product overview
Type number Package Configuration Package
configuration
Nexperia JEITA JEDEC
BAV99 SOT23 - TO-236AB dual series small
BAV99S SOT363 SC-88 - quadruple; 2 series very small
BAV99W SOT323 SC-70 - dual series very small
High switching speed: trr 4ns Low capacitance: Cd1.5 pF
Low leakage current Reverse voltage: VR100 V
Small SMD plastic packages AEC-Q101 qualified
High-speed switching Reverse polarity protection
General-purpose switching
Table 2. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
Per diode
IRreverse current VR=80V - - 0.5 μA
VRreverse voltage - - 100 V
trr reverse recovery time [1] --4ns
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 2 of 14
Nexperia BAV99 series
High-speed switching diodes
2. Pinning information
3. Ordering information
4. Marking
[1] * = placeholder for manufacturing site code
Table 3. Pinning
Pin Description Simplified outline Graphic symbol
BAV99; BAV99W
1 anode (diode 1)
2 cathode (diode 2)
3 cathode (diode 1),
anode (diode 2)
BAV99S
1 anode (diode 1)
2 cathode (diode 2)
3 cathode (diode 3),
anode (diode 4)
4 anode (diode 3)
5 cathode (diode 4)
6 cathode (diode 1),
anode (diode 2)
006aaa14
4
12
3
006aaa76
3
12
3
132
4
56
006aab10
1
13
6
2
54
Table 4. Ordering information
Type number Package
Name Description Version
BAV99 - plastic surface-mounted package; 3 leads SOT23
BAV99S SC-88 plastic surface-mounted package; 6 leads SOT363
BAV99W SC-70 plastic surface-mounted package; 3 leads SOT323
Table 5. Marking codes
Type number Marking code[1]
BAV99 A7*
BAV99S K1*
BAV99W A7*
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 3 of 14
Nexperia BAV99 series
High-speed switching diodes
5. Limiting values
[1] Single diode loaded.
[2] Double diode loaded.
[3] Tj=25°C prior to surge.
[4] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[5] Soldering points at pins 2, 3, 5 and 6.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Per diode
VRRM repetitive peak reverse
voltage -100V
VRreverse voltage - 100 V
IFforward current
BAV99 [1] -215mA
[2] -125mA
BAV99S [1] -200mA
BAV99W [1] -150mA
[2] -130mA
IFRM repetitive peak forward
current -500mA
IFSM non-repetitive peak
forward current square wave [3]
tp=1μs-4A
tp=1ms - 1 A
tp=1s - 0.5 A
Ptot total power dissipation [1][4]
BAV99 Tamb 25 °C-250mW
BAV99S Tsp 85 °C[5] -250mW
BAV99W Tamb 25 °C-200mW
Per device
Tjjunction temperature - 150 °C
Tamb ambient temperature 65 +150 °C
Tstg storage temperature 65 +150 °C
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 4 of 14
Nexperia BAV99 series
High-speed switching diodes
6. Thermal characteristics
[1] Single diode loaded.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[3] Soldering points at pins 2, 3, 5 and 6.
7. Characteristics
[1] When switched from IF= 10 mA to IR=10mA; R
L= 100 Ω; measured at IR=1mA.
[2] When switched from IF=10mA; t
r=20ns.
Table 7. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient in free air [1][2]
BAV99 - - 500 K/W
BAV99W - - 625 K/W
Rth(j-sp) thermal resistance from
junction to solder point
BAV99 - - 360 K/W
BAV99S [3] - - 260 K/W
BAV99W - - 300 K/W
Table 8. Characteristics
Tamb =25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Per diode
VFforward voltage IF= 1 mA - - 715 mV
IF= 10 mA - - 855 mV
IF=50mA --1V
IF=150mA --1.25V
IRreverse current VR=25V --30nA
VR=80V --0.5μA
VR=25V; T
j=150°C --30μA
VR=80V; T
j=150°C --50μA
Cddiode capacitance f = 1 MHz; VR=0V --1.5pF
trr reverse recovery time [1] --4ns
VFR forward recovery voltage [2] --1.75V
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 5 of 14
Nexperia BAV99 series
High-speed switching diodes
(1) Tamb = 150 °C
(2) Tamb =85°C
(3) Tamb =25°C
(4) Tamb =40 °C
(1) Tamb = 150 °C
(2) Tamb =85°C
(3) Tamb =25°C
(4) Tamb =40 °C
Fig 1. Forward current as a function of forward
voltage; typical values Fig 2. Reverse current as a function of reverse
voltage; typical values
f=1MHz; T
amb =25°C Based on square wave currents.
Tj=25°C; prior to surge
Fig 3. Diode capacitance as a function of reverse
voltage; typical values Fig 4. Non-repetitive peak forward current as a
function of pulse duration; maximum values
006aab132
1
10
102
103
IF
(mA)
101
VF (V)
0 1.41.00.4 0.80.2 1.20.6
(1) (2) (3) (4)
006aab133
102
IR
(μA)
VR (V)
0 1008040 6020
10
1
101
102
103
104
105
(1)
(2)
(3)
(4)
0816124
0.8
0.6
0
0.4
0.2
mbg446
V
R
(V)
C
d
(pF)
mbg704
10
1
102
IFSM
(A)
101
tp (μs)
110
4
103
10 102
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 6 of 14
Nexperia BAV99 series
High-speed switching diodes
8. Test information
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q101 - Stress test qualification for discrete semiconductors, and is
suitable for use in automotive applications.
(1) IR=1mA
Input signal: reverse pulse rise time tr= 0.6 ns; reverse voltage pulse duration tp= 100 ns; duty cycle δ=0.05
Oscilloscope: rise time tr=0.35ns
Fig 5. Reverse recovery time test circuit and waveforms
Input signal: forward pulse rise time tr= 20 ns; forward current pulse duration tp100 ns; duty cycle δ≤0.005
Fig 6. Forward recovery voltage test circuit and waveforms
trr
(1)
+ I
F
t
output signal
t
r
t
p
t
10 %
90 %
V
R
input signal
V = V
R
+
I
F
×
R
S
R
S
= 50 ΩI
F
D.U.T.
R
i
= 50 Ω
SAMPLING
OSCILLOSCOPE
mga881
t
r
t
t
p
10 %
90 %
I
input signal
R
S
= 50 Ω
I
R
i
= 50 Ω
OSCILLOSCOPE
1 kΩ450 Ω
D.U.T.
mga88
2
VFR
t
output signal
V
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 7 of 14
Nexperia BAV99 series
High-speed switching diodes
9. Package outline
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
[2] T1: normal taping
[3] T2: reverse taping
Fig 7. Package outline BAV99 (SOT23/TO-236AB) Fig 8. Package outline BAV99S (SOT363/SC-88)
Fig 9. Package outline BAV99W (SOT323/SC-70)
04-11-04Dimensions in mm
0.45
0.15
1.9
1.1
0.9
3.0
2.8
2.5
2.1
1.4
1.2
0.48
0.38
0.15
0.09
12
3
06-03-16Dimensions in mm
0.25
0.10
0.3
0.2
pin 1
index
1.3
0.65
2.2
2.0
1.35
1.15
2.2
1.8
1.1
0.8
0.45
0.15
132
465
04-11-04Dimensions in mm
0.45
0.15
1.1
0.8
2.2
1.8
2.2
2.0
1.35
1.15
1.3
0.4
0.3
0.25
0.10
12
3
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type number Package Description Packing quantity
3000 10000
BAV99 SOT23 4 mm pitch, 8 mm tape and reel -215 -235
BAV99S SOT363 4 mm pitch, 8 mm tape and reel; T1 [2] -115 -135
4 mm pitch, 8 mm tape and reel; T2 [3] -125 -165
BAV99W SOT323 4 mm pitch, 8 mm tape and reel -115 -135
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 8 of 14
Nexperia BAV99 series
High-speed switching diodes
11. Soldering
Fig 10. Reflow soldering footprint BAV99 (SOT23/TO-236AB)
Fig 11. Wave soldering footprint BAV99 (SOT23/TO-236AB)
solder lands
solder resist
occupied area
solder paste
sot023_
fr
0.5
(3×)
0.6
(3×)
0.6
(3×)
0.7
(3×)
3
1
3.3
2.9
1.7
1.9
2
Dimensions in mm
solder lands
solder resist
occupied area
preferred transport direction during soldering
sot023_
fw
2.8
4.5
1.4
4.6
1.4
(2×)
1.2
(2×)
2.2
2.6
Dimensions in mm
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 9 of 14
Nexperia BAV99 series
High-speed switching diodes
Fig 12. Reflow soldering footprint BAV99S (SOT363/SC-88)
Fig 13. Wave soldering footprint BAV99S (SOT363/SC-88)
solder lands
solder resist
occupied area
solder paste
sot363_
fr
2.65
2.35 0.4 (2×)
0.6
(2×)
0.5
(4×)
0.5
(4×)
0.6
(4×)
0.6
(4×)
1.5
1.8
Dimensions in mm
sot363_
fw
solder lands
solder resist
occupied area
preferred transport
direction during soldering
5.3
1.3 1.3
1.5
0.3
1.5
4.5
2.45
2.5
Dimensions in mm
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 10 of 14
Nexperia BAV99 series
High-speed switching diodes
Fig 14. Reflow soldering footprint BAV99W (SOT323/SC-70)
Fig 15. Wave soldering footprint BAV99W (SOT323/SC-70)
solder lands
solder resist
occupied area
solder paste
sot323_
fr
2.65
2.35 0.6
(3×)
0.5
(3×)
0.55
(3×)
1.325
1.85
1.3
3
2
1
Dimensions in mm
sot323_f
3.65 2.1
1.425
(3×)
4.6
09
(2×)
2.575
1.8
solder lands
solder resist
occupied area
preferred transport
direction during soldering
Dimensions in mm
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 11 of 14
Nexperia BAV99 series
High-speed switching diodes
12. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BAV99_SER_8 20101118 Product data sheet - BAV99_SER_7
Modifications: Section 4 “Marking: marking placeholder explanation in table footer updated
Section 5 “Limiting values: Ptot condition for BAV99S corrected
Section 13 Legal information: updated
BAV99_SER_7 20100414 Product data sheet - BAV99_SER_6
BAV99_SER_6 20100310 Product data sheet - BAV99_SER_5
BAV99_SER_5 20080820 Product data sheet - BAV99_4
BAV99S_3
BAV99W_4
BAV99_4 20011015 Product specification - BAV99_3
BAV99S_3 20010514 Product specification - BAV99S_N_2
BAV99W_4 19990511 Product specification - BAV99W_3
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 12 of 14
Nexperia BAV99 series
High-speed switching diodes
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
© Nexperia B.V. 2017. All rights reserved
BAV99_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 18 November 2010 13 of 14
Nexperia BAV99 series
High-speed switching diodes
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia BAV99 series
High-speed switching diodes
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 6
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 6
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
10 Packing information . . . . . . . . . . . . . . . . . . . . . 7
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 11
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 12
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 12
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
14 Contact information. . . . . . . . . . . . . . . . . . . . . 13
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
18 November 2010

Products

DIODE ARRAY GP 100V 215MA SOT23
入手可能な数量982319
単価15
DIODE ARRAY GP 100V 150MA SOT323
入手可能な数量487413
単価24
DIODE ARRAY GP 100V 200MA 6TSSOP
入手可能な数量175818
単価36
DIODE ARRAY TO236AB
入手可能な数量0
単価0
DIODE ARRAY TO236AB
入手可能な数量0
単価0
DIODE ARRAY GP 100V 200MA SOT363
入手可能な数量0
単価0
DIODE ARRAY GP 100V 150MA SC70
入手可能な数量0
単価0
DIODE ARRAY GP 100V 150MA SC70
入手可能な数量0
単価0