5013340000 Datasheet

Molex, LLC

View All Related Products | Download PDF Datasheet

Datasheet

Pico-Clasp
Wire-to-Board Connectors
Pico-Clasp 1.00mm pitch Wire-to-Board connectors
offer a variety of mating styles and orientations plated
in Tin or Gold to provide design flexibility in a vast
array of compact applications. Newly added 0.38 and
0.76μm Gold Plated Versions.
Consumer
Drone, UAV
Smart meter
Air conditioner
TV
Mobile POS Terminals
Any other innovative electronic devices
Medical
Patient monitoring
Industrial
Servo motor
Automotive
Electronic module
Telecommunications / Networking
Server
Applications
Features and Advantages
Mobile POS Terminals
Patient Monitor
Servo Motor
Automotive module Server
Drone
Pico-Clasp Connectors in Single
and Dual-Row Configurations
Inner Friction Lock
Space saving Inner Positive Lock
Secure mating retention.
Easy to mate and unmate
Inner Positive Lock
Offers secure mating retention
with low mating and unmating
forces. Prevents wire tangling and
latch breakage
Smallest pitch for positive lock
Wire-to-Board crimp System
Provides space savings for mounting
other components
SMT Mounting
Provides assembly and cost
efficiencies. Automated assembly
reduces manual labor processes
Thick gold plating options
(0.1, 0.38 and 0.76µm)
Superior reliability
and durability in harsh
environments
REFERENCE INFORMATION
Packaging: Terminals – Reel
Housings, Retainers – Bag
Headers – Emboss tape on reel
Designed In: Millimeters
RoHS: Yes
Glow Wire Compliant: No
Halogen Free: No
ELECTRICAL
Voltage (max.): 50V
Current (max.): See Derating information
Contact Resistance: 20 milliohms Max.
Dielectric Withstanding Voltage:
250V AC, 1 minute
Insulation Resistance:
100 Megaohms min.
AWG: 28, 30, 32
UL: 1571
MECHANICAL
Durability (min.): 30 cycles
PHYSICAL
Terminal: Phosphor Bronze
Housing: Nylon
Plating: Tin or 0.1/0.38/0.76µm Gold
Operating Temperature: -40 to +105°
©2018 MolexOrder No. 987651-6111 Rev. 3 APN/0k/GF/2018.11
Ordering Information
Specifications
Circuit 1 or 2 Rows Plating Locking:
Friction/ Positive Vertical Right Angle Crimp Housing Terminal AWG
2 to 15 Single
Tin 2-5 circuit : Friction 501331 501568
501330
501334
28 to 32
0.1µm Gold
6-15 : Positive Inner
504449 202396 501193-3000
0.38µm Gold 203556 203558 501193-6000
0.76µm Gold 203557 203559 501193-5000
3 to 5 Single
Tin
Positive Outer
501940 501953
501939
501334
0.1µm Gold 501940 501953 501193-3000
0.38µm Gold 203560 203562 501193-6000
0.76µm Gold 203561 203563 501193-5000
20, 30, 40, 50 Dual
0.1µm Gold
Positive Inner
501190 501571
501189
501193-3000
0.38µm Gold 203564 203566 501193-6000
0.76µm Gold 203565 203567 501193-5000
www.molex.com/link/picoclasp.html
Pico-Clasp
Wire-to-Board Connectors
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
AWG#
Amps[A]
2-circuit 5-circuit 10-circuit 15-circuit
28 2.0 1.5 1.0 1.0
30 1.5 1.0 1.0 1.0
32 1.5 1.0 0.8 0.8
AWG#
Amps[A]
20-circuit 50-circuit
28 1.0
30 1.0
32 0.8
SINGLE ROW DUAL ROW
(1) Values are for REFERENCE ONLY.
(2) Current deratings are based on not exceeding 30° Temperature.
(3) PCB trace design can greatly affect temperature rise results in Wire-to-Board applications.
(4) Data is for all circuits powered.
(5) All data are interpolated information.
Derating Information

Products

CONN HEADER SMD R/A 2POS 1MM
入手可能な数量18696
単価66
CONN HEADER SMD R/A 4POS 1MM
入手可能な数量8889
単価71
CONN HEADER SMD 3POS 1MM
入手可能な数量8356
単価60
CONN HEADER SMD 7POS 1MM
入手可能な数量6870
単価84
CONN HEADER SMD R/A 3POS 1MM
入手可能な数量2604
単価94
CONN HEADER SMD R/A 8POS 1MM
入手可能な数量1168
単価102
CONN HEADER SMD R/A 7POS 1MM
入手可能な数量28286
単価95
CONN HEADER SMD R/A 12POS 1MM
入手可能な数量10593
単価113
CONN HEADER SMD R/A 14POS 1MM
入手可能な数量5821
単価127
CONN HEADER SMD 14POS 1MM
入手可能な数量5937
単価130
CONN HEADER SMD 40POS 1MM
入手可能な数量9672
単価356
CONN HEADER SMD R/A 3POS 1MM
入手可能な数量21258
単価68
CONN RCPT 1MM VERT 8POS
入手可能な数量57769
単価37
CONN RCPT 1MM VERT 2POS
入手可能な数量168056
単価38
CONN HEADER SMD 3POS 1MM
入手可能な数量2547
単価73
CONN RCPT 1MM VERT 3POS
入手可能な数量17879
単価45
CONN RCPT 1MM VERT 9POS
入手可能な数量15067
単価45
CONN RCPT 1MM VERT 10POS
入手可能な数量7606
単価49
CONN RCPT 1MM VERT 7POS
入手可能な数量28206
単価52
CONN HEADER SMD R/A 4POS 1MM
入手可能な数量15980
単価91