PicoBlade Cable Assemblies Datasheet

Molex, LLC

View All Related Products | Download PDF Datasheet

Datasheet

PicoBlade Standard Cable
Assemblies
Off-the-shelf PicoBlade Cable Assemblies come in a
variety of cable lengths in a compact connector to
support both prototyping and global production
Consumer
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial
Process controls
Medical
Patient monitors
Applications
Features and Benefits
Mobile Devices Home Appliances
PicoBlade Standard Cable
Assemblies
Point-to-point single-row
configurations for PicoBlade
designs immediately available
Support both development and
production programs
Meets 2011/65/ EU RoHS compliance
Less engineering time and resources
required to use
Built using UL1061 discrete wires
Provides ease of design, prototyping
and production
Built in ISO- and TS-16949-certified facilities
Meets current market standards for using Molex
connector systems
Pin-to-pin map configurations
Reduces the need to design the
cable layout. Requires engineers
to simply assign each signal to
a pin
PicoBlade Receptacles small
pitch and friction lock
Takes up less PCB real estate.
Minimizes chance of accidental
unmating due to vibration or
mishandling
©2017 MolexOrder No. 987651-5322 Rev. 1 USA/0k/GF/2017.10
Ordering Information
Specifications
REFERENCE INFORMATION
Packaging: 50 or 100 SPQ
Cable UL File No.: UL1061
Mates With: Series 53261, 53047, 53398, 53048
Designed In: Millimeters
RoHS: Yes
Halogen Free: No
Glow Wire Compliant: No
ELECTRICAL
Voltage (max.): 50V
Current (max.): 1.0A
Contact Resistance: 20 milliohms
Dielectric Withstanding Voltage: 250V AC
Insulation Resistance: 100 Megohms
MECHANICAL
Contact Insertion Force (max.): 4.9N
Contact Retention to Housing (min.): 4.9N
Mating Force: Please see product spec
Unmating Force: Please see product spec
PHYSICAL
Housing: Please see product spec
Contact: Please see product spec
Plating:
Contact Area — Tin
Solder Tail Area — Tin
Underplating — Tin
Operating Temperature: -40 to +85°C
Series No. Component Number of Rows Circuits Length (m)
15134-02**
PicoBlade Cable Assembly Single
2
0.05, 0.10, 0.15, 0.30, 0.45, 0.60
15134-03** 3
15134-04** 4
15134-05** 5
15134-06** 6
15134-07** 7
15134-08** 8
15134-10** 10
15134-12** 12
15134-14** 14
Custom Product Description
Contact Molex Custom lengths and other options
www.molex.com/product/picoblade.html
www.molex.com/link/otscableassemblies.html
PicoBlade Standard Cable
Assemblies
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products

PICOBLADE 6 CIRCUIT 150MM
入手可能な数量2221
単価725
PICOBLADE 4 CIRCUIT 450MM
入手可能な数量0
単価345.07857
PICOBLADE 14 CIRCUIT 300MM
入手可能な数量0
単価1053
PICOBLADE 10 CIRCUIT 50MM
入手可能な数量1765
単価902
PICOBLADE 7 CIRCUIT 100MM
入手可能な数量2941
単価825
PICOBLADE 7 CIRCUIT 150MM
入手可能な数量1045
単価825
PICOBLADE 5 CIRCUIT 50MM
入手可能な数量5635
単価569
PICOBLADE 7 CIRCUIT 450MM
入手可能な数量0
単価509.04905
PICOBLADE 10 CIRCUIT 300MM
入手可能な数量921
単価963
PICOBLADE 3 CIRCUIT 300MM
入手可能な数量3878
単価465
PICOBLADE 6 CIRCUIT 50MM
入手可能な数量11181
単価659
PICOBLADE 6 CIRCUIT 300MM
入手可能な数量3214
単価773
PICOBLADE 10 CIRCUIT 150MM
入手可能な数量1582
単価902
PICOBLADE 7 CIRCUIT 300MM
入手可能な数量1233
単価882
PICOBLADE 5 CIRCUIT 300MM
入手可能な数量0
単価667
PICOBLADE 14 CIRCUIT 150MM
入手可能な数量0
単価996
PICOBLADE 12 CIRCUIT 300MM
入手可能な数量4489
単価986
PICOBLADE 8 CIRCUIT 50MM
入手可能な数量1953
単価835
PICOBLADE 8 CIRCUIT 300MM
入手可能な数量0
単価942
PICOBLADE 4 CIRCUIT 100MM
入手可能な数量0
単価533