JPY | USD

015267yyyy Drawing

Molex, LLC

View All Related Products | Download PDF Datasheet

Datasheet

Premo-FlexFFC jumpers, available in a variety of pitches, cable lengths and
thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra
flexible, low-cost solutions for PCB connections in virtually any industry
The complete line of 0.50, 1.00 and 1.25mm pitch flat flex cable (FFC) jumpers offers
standard lengths, pitches and circuit sizes to accommodate a wide range of flexible
interconnect requirements between two PC boards. Standard, off-the-shelf FFC cable
jumpers reduce lead-times and tooling costs to the customer. In addition, Molex can also
accommodate custom requirements for FFC cable jumpers in lengths of over 305mm, with
prototype lead-times of around 1 week.
The flat flex jumpers are terminated to Zero Insertion Force (ZIF), non-ZIF or Low
Insertion Force (LIF) FFC connectors, available from Molex. Premo-Flex standard flat
flex jumpers are now available in extra flexible 0.12mm cable, ideal for complex board-to-
board interconnections in confined spaces.
Molex offers an extensive range of FFC connectors and is able to design customized FFC
connectors to customer requirements. Type A (same-side) and Type D (opposite-side)
contact layouts allow for mirrored contacts in top- and bottom-mount ZIF applications.
For additional information visit: www.molex.com/product/premoflex_ffc-fpc.html
Premo-FlexFlat Flex
Cable Jumpers
Cable Thickness 0.12mm
15166 Tin, 0.50mm Pitch, 105°C
15167 Tin, 1.00mm Pitch, 105°C
15168 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.22mm
98266 Tin, 0.50mm Pitch, 105°C
98267 Tin, 1.00mm Pitch, 105°C
98268 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.27mm
15266 Tin, 0.50mm Pitch, 105°C
15267 Tin, 1.00mm Pitch, 105°C
15268 Tin, 1.25mm Pitch, 105°C
15020 Gold, 0.50mm Pitch, 105°C
15039 Gold, 1.00mm Pitch, 105°C
15049 Gold, 1.25mm Pitch, 105°C
FEATURES AND BENEFITS
• Available in numerous circuit sizes
(4 to 60) and custom lengths
• Contact area can be configured on the
same or opposite sides of the flexible
cable jumper
• Rated up to +105°C
• Simple assembly process
• Various cable termination thicknesses
• Polyester insulation
• Extra flexible 0.12mm cable option
• Provides limitless design-in options
• Cable mirrors signal layout between
PCBs
• Meets industry-standard requirements
• Ideal for electrical connections between
PCBs, display boards, etc.
• Meets industry-standard ZIF connector
requirements
• Ease-of-assembly in hard-to-reach
applications
• Meets Registration Evaluation,
Authorization and Restriction of
Chemicals (REACH) requirements
• Extends life of cable: 900,000 cycles vs.
standard jumper flex life of 6,000 cycles
Premo-FlexFlat Flex Jumpers
MARKETS AND APPLICATIONS
• Automotive
- Radio, CD, DVD, GPS device
- LCD display
- Keyboard
- Moveable units
• Consumer
- Set top box
- Camcorder
- Plasma display
• Computer
- Notebook
- Printer
- Scanner
- Keyboard
- LCD flat panel
• Industrial
Medical Equipment
• Military
Home Appliance
- Control Panels
Automotive Electronics Surgery Lamp
Order No. 987650-6631 Rev. 1 Printed in EUR/GF/2015.05 ©2015, Molex
www.molex.com/product/premoflex_ffc-fpc.html
Premo-FlexFlat Flex
Cable Jumpers
Cable Thickness 0.12mm
15166 Tin, 0.50mm Pitch, 105°C
15167 Tin, 1.00mm Pitch, 105°C
15168 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.22mm
98266 Tin, 0.50mm Pitch, 105°C
98267 Tin, 1.00mm Pitch, 105°C
98268 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.27mm
15266 Tin, 0.50mm Pitch, 105°C
15267 Tin, 1.00mm Pitch, 105°C
15268 Tin, 1.25mm Pitch, 105°C
15020 Gold, 0.50mm Pitch, 105°C
15039 Gold, 1.00mm Pitch, 105°C
15049 Gold, 1.25mm Pitch, 105°C
SPECIFICATIONS
Reference Information
Packaging: Box
UL Style No: 20706 (copper wire)
Flame Resistance: UL 758 VW-1
RoHS: Yes
Halogen Free: Yes
Physical
Temperature Rating: -40 to +105°C
Heat Resistance: 168 hours at +136°C
Moisture Resistance: 96 hours at +60°C,
95% Relative Humidity (RH)
Folding: Specimen to be folded manually
at +180° over a 4.00mm (.157") radius,
min. 20 cycles
Electrical
Voltage (max.): 60V
Current (max.):
0.50mm Pitch — 0.5A
1.00mm Pitch — 1.2A
1.25mm Pitch — 1.4A
Conductor Resistance: 730 ohms per km. max.
Insulation Resistance: 10 Megohms per km. min.
Dielectric Test: 200V AC for 1 minute, no
disrupted discharge
ORDERING INFORMATION
Control Panels
Series No. Plating
Material
Cable
Thickness
mm
Flex Life
Cycles Pitch mm
Temp Rating
Max.
°C
Circuits Contact
Layout Type Cable Lengths Minimum Order
Quantity
15166-XXXX
Tin
0.12 2.5M
0.50
105
6 to 60
A or D
Standard
lengths 30 up
to 305mm
Custom
lengths available
over 305mm
1000
15167-XXXX 1.00
15168-XXXX 1.25
98266-XXXX
0.22 100K
0.50 6 to 50
98267-XXXX 1.00
4 to 50
98268-XXXX 1.25
15266-XXXX
.27 10K
0.50
105
15267-XXXX 1.00
4 to 50
15268-XXXX 1.25
15020-XXXX
Gold
0.50 6 to 50
15039-XXXX 1.00
4 to 50
15049-XXXX 1.25

Products

CABLE FFC 16POS 0.50MM 2"
入手可能な数量9341
単価435
CABLE FFC 6POS 1.00MM 2"
入手可能な数量3157
単価207
CABLE FFC 4POS 1.00MM 3"
入手可能な数量1059
単価208
CABLE FFC 8POS 1.00MM 3"
入手可能な数量2859
単価211
CABLE FFC 12POS 1.00MM 2"
入手可能な数量7553
単価225
CABLE FFC 12POS 1.00MM 6"
入手可能な数量2169
単価238
CABLE FFC 8POS 1.00MM 2"
入手可能な数量1318
単価283
CABLE FFC 10POS 0.50MM 5"
入手可能な数量3172
単価296
CABLE FFC 8POS 0.50MM 1.18"
入手可能な数量1310
単価297
CABLE FFC 8POS 0.50MM 2"
入手可能な数量4093
単価303
CABLE FFC 10POS 0.50MM 8"
入手可能な数量2752
単価304
CABLE FFC 10POS 0.50MM 2"
入手可能な数量5501
単価309
CABLE FFC 16POS 0.50MM 3"
入手可能な数量4070
単価316
CABLE FFC 12POS 0.50MM 2"
入手可能な数量2927
単価316
CABLE FFC 6POS 0.50MM 3"
入手可能な数量4360
単価324
CABLE FFC 10POS 0.50MM 1.18"
入手可能な数量7629
単価360
CABLE FFC 16POS 1.00MM 12"
入手可能な数量586
単価375
CABLE FFC 10POS 0.50MM 3"
入手可能な数量3099
単価390
CABLE FFC 10POS 0.50MM 4"
入手可能な数量2778
単価392
CABLE FFC 20POS 0.50MM 2"
入手可能な数量6989
単価403