JPY | USD

Qxx25xx,xHx Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Qxx25xx & Qxx25xHx Series
Description
This 25 Amp bi-directional solid state switch series is
designed for AC switching and phase control applications
such as motor speed and temperature modulation controls,
lighting controls, and static switching relays.
Standard alternistor triac components operate with
in-phase signals in Quadrants I or III and ONLY unipolar
negative gate pulses for Quadrant II or III. The alternistor
triac will not operate in Quadrant IV.
Features & Benefits
RoHS compliant
Glass – passivated
junctions
Voltage capability up
to 1000 V
Surge capability up
to 250A at 60 Hz
half cycle
Main Features
Symbol Value Unit
IT(RMS) 25 A
VDRM/VRRM 1000 V
IGT 50 or 80 mA
Schematic Symbol
MT2 MT1
G
Agency Approval
Agency Agency File Number
E71639*
* - Only Package Types TO-220L, TO-218K and TO-218J
Applications
Excellent for AC switching and phase control applications
such as heating, lighting, and motor speed controls.
Typical applications are AC solid-state switches, industrial
power tools, exercise equipment, white goods and
commercial appliances.
Alternistor Triacs (no snubber required) are used in
applications with high inductive loads requiring the highest
commutation performance.
Internally constructed isolated packages are offered for
ease of heat sinking with highest isolation voltage.
RoHS
Additional Information
Datasheet Samples
Resources
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Absolute Maximum Ratings – Standard Triac
Symbol Parameter Test Conditions Value Unit
IT(RMS) RMS on-state current Qxx25R5
Qxx25N5
Qxx25L5
Tc = 65°C
TC = 95°C 25 A
ITSM Peak non-repetitive surge current Qxx25R5
Qxx25N5
Qxx25L5
full cycle; f = 50Hz;
TJ (initial) = 25°C 167
A
full cycle; f = 60Hz;
TJ (initial) = 25°C 200
I2t I2t Value for fusing Qxx25R5
Qxx25N5
Qxx25L5 tp = 8.3ms 166 A2s
di/dt Critical rate-of-rise of on-state current f = 60Hz; TJ =125°C 100 A/μs
IGTM Peak gate current tp=20μs, TJ =125°C 4 A
PG(AV) Average gate power dissipation TJ = 125°C 0.5 W
Tstg Storage temperature range -40 to 125 °C
TJOperating junction temperature range Qxx25R5
Qxx25N5
Qxx25L5 -40 to 125 °C
Absolute Maximum Ratings – Alternistor Triac
Symbol Parameter Test Conditions Value Unit
IT(RMS) RMS on-state current
Qxx25LH5
Qxx25L6 TC = 65°C
25 A
Qxx25K6
Qxx25J6 TC = 85°C
Qxx25RH5
Qxx25NH5
Qxx25R6
Qxx25NH6
TC = 95°C
ITSM Peak non-repetitive surge current
full cycle; f = 50Hz;
TJ (initial) = 25°C 208
A
full cycle; f = 60Hz;
TJ (initial) = 25°C 250
I2t I2t Value for fusing tp = 8.3ms 260 A2s
di/dt Critical rate-of-rise of on-state current f = 60Hz; TJ =125°C 100 A/μs
IGTM Peak gate current tp=20μs, TJ =125°C 4 A
PG(AV) Average gate power dissipation TJ = 125°C 0.5 W
Tstg Storage temperature range -40 to 125 °C
TJOperating junction temperature range -40 to 125 °C
Note: xx = voltage/10
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Standard Triac
Symbol Test Conditions Quadrant
Value
Unit
Qxx25R5
Qxx25N5
Qxx25L5
IGT VD = 12V; RL = 60 Ω I – II – III MAX. 50 mA
IV TYP. 120
VGT VD = 12V; RL = 60 Ω I – II – III MAX. 1.3 V
IV TYP. 2.5
VGD VD = VDRM; RL = 3.3 kΩ ; TJ = 125°C ALL MIN. 0.2 V
IHIT = 400mA (initial) MAX. 100 mA
dv/dt VD = VDRM; Gate Open; TJ = 125°C
400V
MIN.
275
V/μs
600V 225
800V 200
VD = VDRM; Gate Open; TJ = 100°C 1000V 200
(dv/dt)c (di/dt)c = 13.3 A/ms; TJ = 125°C MIN. 5 V/μs
tgt IG = 2 x IGT; PW = 15µs; IT = 35.4 A TYP. 4 μs
Symbol Test Conditions Quadrant
Value
Unit
Qxx25RH5
Qxx25LH5
Qxx25NH5
Qxx25R6
Qxx25L6
Qxx25NH6
Qxx25K6
Qxx25J6
IGT VD = 12V; RL = 60 Ω I – II – III MAX. 50 80 mA
VGT VD = 12V; RL = 60 Ω I – II – III MAX. 1.3 V
VGD VD = VDRM; RL = 3.3 kΩ ; TJ = 125°C I – II – III MIN. 0.2 V
IHIT = 400mA (initial) MAX. 50 100 mA
dv/dt VD = VDRM; Gate Open; TJ = 125°C
400V
MIN.
575 600
V/μs
600V 500 600
800V 400 475
VD = VDRM; Gate Open; TJ = 100°C 1000V — 400
(dv/dt)c (di/dt)c = 13.3 A/ms; TJ = 125°C MIN. 20 30 V/μs
tgt IG = 2 x IGT; PW = 15µs; IT = 35.4 A TYP. 3 5 μs
Electrical Characteristics (TJ = 25°C, unless otherwise specified) Alternistor Triac
Symbol Test Conditions
Value
Unit
Qxx25R5
Qxx25N5
Qxx25xH5
Qxx25x6
Qxx25NH6
Qxx25L5
VTM IT = 35.4A; tp = 380 μs MAX. 1.8 V
IDRM / IRRM VDRM / VRRM
TJ = 25°C 400 - 800V
MAX.
10
μA
1000V 20
TJ = 100°C 400 - 800V 500
1000V 1000
TJ = 125°C 400 - 800V 2000
Note: xx = voltage/10, x = package
Static Characteristics
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Thermal Resistances
Symbol Parameter Value Unit
RƟ(J-C) Junction to case (AC)
Qxx25R5 / Qxx25N5
Qxx25R6 / Qxx25NH6
Qxx25RH5 / Qxx25NH5 0.89
°C/W
Qxx25L6 / Qxx25LH5 /Qxx25L5 2.0
Qxx25K6 / Qxx25J6 1.32
RƟ(J-A) Junction to ambient Qxx25Ry 45 °C/W
Qxx25L6 / Qxx25LH5 /Qxx25L5 50
Note: xx = voltage/10, y = sensitivity
Figure 1: Normalized DC Gate Trigger Current
vs. Junction Temperature
Figure 2: Normalized DC Gate Trigger Voltage
vs. Junction Temperature
0.0
0.5
1.0
1.5
2.0
-40-15 10 35 60 85 110125
Junction Temperature (TJ) -- (ºC)
Ratio of VGT / VGT(TJ = 25ºC)
0.0
0.5
1.0
1.5
2.0
2.5
-40-15 10 35 60 85 110125
Junction Temperature (T
J
) -- (°C)
Ratio of I
GT
/I
GT
(T
J
= 25
°
C)
Figure 3: Normalized DC Holding Current
vs. Junction Temperature
Figure 4: On-State Current vs. On-State
Voltage (Typical)
0.0
0.5
1.0
1.5
2.0
-40-15 10 35 60 85 110 125
Junction Temperature (TJ) -- (ºC)
Ratio of I
H
/ I
H
(T
J
= 25
º
C)
T
J
= 25°C
0
10
20
30
40
50
60
70
80
90
0.70.8 0.91.0 1.11.2 1.31.4 1.51.6 1.7
Instantaneous On-state Voltage (vT) Volts
Instantaneous On-state Current (iT) Amps
Qxx25R5
Qxx25N5
Qxx25P5/Qxx25R6
Qxx25L6/Qxx25NH6
Qxx25K6/Qxx25J6
Qxx25RH5/Qxx25LH5
Qxx25NH5
Qxx25L5
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Figure 5: Power Dissipation (Typical) vs. RMS
On-State Current
Figure 6: Maximum Allowable Case Temperature
vs. RMS On-State Current
0
20
40
60
80
100
120
0.00.5 1.01.5 2.
02
.5
RMS On-State Current [IT( RMS)] -- Amps
Maximum Allowable Ambient Temperature
(TA) --°C
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
FREE AIR RATING
Figure 7: Maximum Allowable Ambient Temperature vs. RMS On-State Current (TO-220 packages only)
10
100
1000
110 100 1000
Surge Current Duration -- Full Cycles
Peak Surge (Non-repetitive)
On-state Current (I
TSM
) – Amps
Qxx25R5
Qxx25N5
Qxx25L5
Qxx25P5/Qxx25R6
Qxx25L6/Qxx25NH6
Qxx25K6/Qxx25J6
Qxx25RH5/Qxx25LH5
Qxx25NH5
Figure 8: Surge Peak On-State Current vs. Number of Cycles
SUPPLY FREQUENCY: 60 Hz Sinusoidal
LOAD: Resistive
RMS On-State Current: [IT(RMS)]: Maximum Rated Value at
Specified Case Temperature
Notes:
1. Gate control may be lost during and immediately
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
0
5
10
15
20
25
30
35
0510 15 20 25
RMS On-State Current [IT(RMS)] -- Amps
Average On-State Power Dissipation
[PD(AV)] -- Watts
Qxx25R5
Qxx25N5
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
Qxx25P5/Qxx25R6
Qxx25L6/Qxx25NH6
Qxx25K6/Qxx25J6
Qxx25RH5/Qxx25LH5
Qxx25NH5
Qxx25L5
50
60
70
80
90
100
110
120
130
RMS On-State Current [I
T(RMS)
] - Amps
Maximum Allowable Case Temperature
(TC) - °C
0510 15 20 25 30
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
Qxx25R5
Qxx25N5
Qxx25K6
Qxx25J6
Qxx25L6
Qxx25LH5
Qxx25L5
Qxx25P5
Qxx25R6
Qxx25NH6
Qxx25RH5
Qxx25NH5
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp)
(TL) to peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
Physical Specifications Environmental Specifications
Test Specifications and Conditions
High Temperature
Voltage Blocking
MIL-STD-750: Method 1040, Condition A
Rated VRRM, 125°C, 1008 hours
Temperature Cycling
MIL-STD-750: Method 1051
-40°C to 125°C, 15-minute dwell,
100 cycles
Biased Temp &
Humidity
EIA/JEDEC: JESD22-A101
320VDC, 85°C, 85%RH, 1008 hours
High Temp. Storage MIL-STD-750: Method 1031
150°C, 1008 hours
Low-Temp Storage -40°C, 1008 hours
Resistance to
Solder Heat
MIL-STD-750: Method 2031
260°C, 10 seconds
Solderability ANSI/J-STD-002, Category 3, Test A
Lead Bend MIL-STD-750: Method 2036, Condition E
Terminal Finish 100% Matte Tin-plated
Body Material UL Recognized compound meeting
flammability rating V-0
Lead Material Copper Alloy
Design Considerations
Careful selection of the correct component for the
applications operating parameters and environment will
go a long way toward extending the operating life of the
Thyristor. Good design practice should limit the maximum
continuous current through the main terminals to 75%
of the device rating. Other ways to ensure long life for a
power discrete semiconductor are proper heat sinking
and selection of voltage ratings for worst case conditions.
Overheating, overvoltage (including dv/dt), and surge
currents are the main killers of semiconductors. Correct
mounting, soldering, and forming of the leads also help
protect against component damage.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
r
e
h
eat
Ramp-upRamp-up
Ramp-down
R
am
p
-
do
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Dimensions — TO-220AB (R Package) — Non-isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.67 2.92
C 0.230 0.250 5.84 6.35
D 0.590 0.620 14.99 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.79 3.30
G 0.540 0.575 13.72 14.61
H 0.025 0.035 0.64 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 2.16 2.41
N 0.018 0.024 0.46 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1.14 1.52
R 0.038 0.048 0.97 1.22
Dimensions — TO-220AB (L Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.66 2.92
C 0.230 0.250 5.85 6.35
D 0.590 0.620 14.98 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.80 3.30
G 0.540 0.575 13.71 14.60
H 0.025 0.035 0.63 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 1.78 2.16
N 0.018 0.024 0.45 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1. 14 1.53
R 0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
ØE
C
D
L
R
T
C
MEASURING POINT AREA (REF.) 0.17 IN
2
MT2
O
P
N
M
MT1 GATE
.320
8.13
.526
13.36
.276
7.01
K
J
A
H
G
B
F
ØE
C
D
L
R
T
C
MEASURING POINT
MT2
MT2
O
P
N
M
MT1
.276
7.01
.526
13.36
.320
8.13
GATE
AREA (REF.) 0.17 IN
2
NOTCH IN
GATE LEAD
TO ID.
NON-ISOLATED
TAB
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Dimensions — TO-263 (N Package) — D2Pak Surface Mount
Dimensions — TO-218AC (K Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A 0.810 0.835 20.57 21.21
B 0.610 0.630 15.49 16.00
C 0.178 0.188 4.52 4.78
D 0.055 0.070 1.40 1.78
E 0.487 0.497 12.37 12.62
F 0.635 0.655 16.13 16.64
G 0.022 0.029 0.56 0.74
H 0.075 0.095 1.91 2.41
J 0.575 0.625 14.61 15.88
K 0.211 0.219 5.36 5.56
L 0.422 0.437 10.72 11. 10
M 0.058 0.068 1.47 1.73
N 0.045 0.055 1. 14 1.40
P 0.095 0.115 2.41 2.92
Q 0.008 0.016 0.20 0.41
R 0.008 0.016 0.20 0.41
U 0.164 0.165 4.10 4.20
W 0.085 0.095 2.17 2.42
G
B
A
W
F
D
V
S
MT1
MT2
T
C
MEASURING POINT
C
E
K
H
J
U
.320
8.13
.276
7. 01 .331
8.41
GATE
.460
11.68
.665
16.89
.260
6.60
.150
3.81
.080
2.03
.085
2.16
.055
1.40
.350
8.89
.276
7. 01
.276
7. 01
AREA: 0.11 IN
2
Dimension Inches Millimeters
Min Max Min Max
A 0.360 0.370 9.14 9.40
B 0.380 0.420 9.65 10.67
C 0.178 0.188 4.52 4.78
D 0.025 0.035 0.64 0.89
E 0.045 0.060 1. 14 1.52
F 0.060 0.075 1.52 1.91
G 0.095 0.105 2.41 2.67
H 0.092 0.102 2.34 2.59
J 0.018 0.024 0.46 0.61
K 0.090 0.110 2.29 2.79
S 0.590 0.625 14.99 15.88
V 0.035 0.045 0.89 1. 14
U 0.002 0.010 0.05 0.25
W 0.040 0.070 1.02 1.78
C
D
H
G
F
B
A
E
TC Measurement Point
U (diameter)
P
Gate
J
MT2
MT1
M
N
K
L
R
Q
W
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Dimensions — TO-218X (J Package) — Isolated Mounting Tab
G
R
YH
D
C
K
B
A
EF
N
T
MP
J
L
S
V
U (diameter)
WX
MT1
MT2
Tc
Measurement
Point
Gate
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
Z
Dimension Inches Millimeters
Min Max Min Max
A 0.810 0.835 20.57 21.21
B 0.610 0.630 15.49 16.00
C 0.178 0.188 4.52 4.78
D 0.055 0.070 1.40 1.78
E 0.487 0.497 12.37 12.62
F 0.635 0.655 16.13 16.64
G 0.022 0.029 0.56 0.74
H 0.075 0.095 1.91 2.41
J 0.575 0.625 14.61 15.88
K 0.256 0.264 6.50 6.71
L 0.220 0.228 5.58 5.79
M 0.080 0.088 2.03 2.24
N 0.169 0.177 4.29 4.49
P 0.034 0.042 0.86 1.07
R 0.113 0.121 2.87 3.07
S 0.086 0.096 2.18 2.44
T 0.156 0.166 3.96 4.22
U 0.164 0.165 0.410 0.420
V 0.603 0.618 15.31 15.70
W 0.000 0.005 0.00 0.13
X 0.003 0.012 0.07 0.30
Y 0.028 0.032 0.71 0.81
Z 0.085 0.095 2.17 2.42
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Product Selector
Packing Options
Part Number Voltage Gate Sensitivity Quadrants Package
400V 600V 800V 1000V I - II - III IV
Qxx25R5 X X X X 50 mA 120 mA (TYP) TO-220R
Qxx25N5 X X X X 50 mA 120 mA (TYP) TO-263 D2-Pak
Qxx25L5 X X X X 50 mA 120 mA (YTP) TO-220L
Qxx25RH51X X X - 50 mA - TO-220R
Qxx25LH5 X X X - 50 mA - TO-220L
Qxx25NH5 X X X - 50 mA - TO-263 D2-Pak
Qxx25R6 X X X X 80 mA - TO-220R
Qxx25L6 X X X X 80 mA - TO-220L
Qxx25NH6 X X X X 80 mA -TO-263 D2-Pak
Qxx25J6 X X X - 80 mA -TO-218X
Qxx25K6 X X X X 80 mA - TO-218AC
Part Number Marking Weight Packing Mode Base Quantity
Qxx25R5TP Qxx25R5 2.20g Tube 500 (50 per tube)
Qxx25N5TP Qxx25N5 1.60g Tube 500 (50 per tube)
Qxx25N5RP Qxx25N5 1.60g Embossed Carrier 500
Qxx25RH5TP Qxx25RH5 2.20g Tube 500 (50 per tube)
Qxx25LH5TP Qxx25LH5 2.20g Tube 500 (50 per tube)
Qxx25NH5TP Qxx25NH5 1.60g Tube 500 (50 per tube)
Qxx25NH5RP Qxx25NH5 1.60g Embossed Carrier 500
Qxx25R6TP Qxx25R6 2.20g Tube 500 (50 per tube)
Qxx25L6TP Qxx25L6 2.20g Tube 500 (50 per tube)
Qxx25NH6TP Qxx25NH6 1.60g Tube 500 (50 per tube)
Qxx25NH6RP Qxx25NH6 1.60g Embossed Carrier 500
Qxx25J6TP Qxx25J6 5.23g Tube 250 (25 per tube)
Qxx25K6TP Qxx25K6 4.40g Tube 250 (25 per tube)
Qxx25L5TP Qxx25L5 2.20g Tube 500 (50 per tube)
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/06/18
Thyristors
25 Amp Standard & Alternistor (High Commutation) Triacs
Gate
MT1 / Cathode
MT2 / Anode
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
*Cover tape
0.059 DIA
(1.5)
TO-263 Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-2 Standards
Part Numbering System Part Marking System
TO-218AC - (K Package)
TO-218X - (J Package)
Fastpak - (P Package)
Q6025K6
YMLXX
YMXXX
Q6025P5
®
®
®
M
Y
Q6025R5
TO-220 AB - (L and R Package)
TO-263 AB - (N Package)
Date Code Marking
Y:Year Code
M: Month Code
XXX: Lot Trace Code
Date Code Marking
Y:Year Code
M: Month Code
L: Location Code
XX: Lot Serial Code
Q 60 25 NH6
DEVICE TYPE
Q: Triac or Alternistor
VOLTAGE RATING
40: 400V
60: 600V
80: 800V
K0: 1000V
CURRENT RATING
25: 25A
PACKAGE TYPE
L : TO-220AB Isolated
R : TO-220AB Non-Isolated
N : TO-263 (D2 -Pak)
K : TO-218AC Isolated
J : TO-218X Isolated
SENSITIVITY
Standard Triac
5: 50mA
Alternistor
H5: 50mA
6: 80mA
H6: 80mA
COMPONENT TYPE

Products

TRIAC ALTERNISTOR 600V 25A TO220
入手可能な数量1509
単価405
TRIAC ALTERNISTOR 400V 25A TO220
入手可能な数量1834
単価364
ALTERNISTORS 25AMP 800V TO-220A
入手可能な数量354
単価474
TRIAC ALTERNISTOR 600V 25A TO220
入手可能な数量451
単価345
TRIAC ALTERNISTOR 600V 25A TO218
入手可能な数量244
単価698
TRIAC ALTERNISTOR 800V 25A TO263
入手可能な数量1122
単価499
TRIAC ALTERNISTOR 400V 25A TO218
入手可能な数量243
単価700
ALTNSTR 600V 25A 80-80-80 MA TO2
入手可能な数量489
単価358
ALTERNISTOR 600V 25A SMT D2 PAK
入手可能な数量352
単価421
TRIAC ALTERNISTOR 600V TO218X
入手可能な数量359
単価772
TRIAC ALTERNISTOR 400V 25A TO220
入手可能な数量3000
単価179.586
TRIAC 600V 25A TO220
入手可能な数量0
単価147.54
TRIAC 400V 25A TO263
入手可能な数量0
単価192.368
TRIAC 400V 25A TO263
入手可能な数量0
単価200.368
TRIAC ALTERNISTOR 400V 25A TO220
入手可能な数量0
単価222.136
TRIAC ALTERNISTOR 400V 25A TO263
入手可能な数量0
単価222.322
TRIAC 600V 25A TO263
入手可能な数量0
単価226.228
TRIAC ALTERNISTOR 400V 25A TO263
入手可能な数量0
単価230.508
TRIAC 800V 25A TO220
入手可能な数量0
単価233.856
TRIAC 600V 25A TO263
入手可能な数量0
単価234.414