JPY | USD

Sxx06x, 06xSx Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

2004 Littelfuse, Inc. M3 - 1 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
Packing Options
M3
Packing options include:
Bulk Pack
Reel Pack (RP)
Ammo Pack (AP)
Tube Pack (TP)
Embossed Carrier (RP)
See “Package Type and Packing Options” on page M3-2.
Sample Instructions for Choosing a
Packing Option
(1) If selecting an “L401E6” (sensitive gate, 400 V, 1 A triac in a
TO-92 package), choose one of the options available for that
device:
Bulk packed in 2,000 quantity
Tape and Reel with 2,000 parts per reel
Tape and Ammo with 2,000 parts per box
(2) Add the designated code as a suffix to the device number,
such as “L401E6 RP” if selecting Tape and Reel or “L401E6
AP” if selecting Tape and Ammo. (Bulk packing requires no
suffix.)
M3
Packing Options Data Sheets
http://www.littelfuse.com M3 - 2 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Package Type and Packing Options
Package Type Package Code
Packing Options
Bulk Pack
Reel Pack
(RP)
Ammo Pack
(AP)
Tube Pack
(TP)
Embossed Carrier
(RP)
TO-92 E2,000 2,000 2,000 Contact factory
for availability
Only
Type 73
TO-220 L, R 500 n/a n/a 50 Only
Type 67 and 68
TO-202 F500 700 (Type 2) n/a 50 Only
Type 43
TO-218 K, J, M, W 250 n/a n/a Contact factory
for availability
n/a
Fastpak P160 n/a n/a n/a n/a
TO-251 V-Pak V1,000 Contact factory
for availability
n/a 75 n/a
TO-252 D-Pak Dn/a n/a n/a 75 2500
TO-263 D2Pak Nn/a n/a n/a 50 500
DO-214 S1,000 n/a n/a n/a 2500
Compak C1,000 n/a n/a n/a 2500
DO-35 Y10,000
Minimum order
of 5,000
available
5,000 n/a n/a n/a
DO-15X G1,000 5,000 n/a n/a n/a
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 3 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 (3-lead) Reel Pack (RP) Radial Leaded
Meets all EIA-468-B 1994 Standards
TO-92 (3-lead) Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
0.708
(18.0)
1.6
(41.0)
0.5
(12.7) 0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17(360.0)
Flat up
1.26
(32.0)
0.098 (2.5) MAX
MT1 / Cathode MT2 / Anode
Gate
0.354
(9.0)
0.157 DIA
(4.0)
Flat down
25 Devices per fold
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.62
(41.2)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.85
(47.0)
13.3
(338.0)
1.27
(32.2)
0.098 (2.5) MAX
12.2
(310.0)
1.85
(47.0)
0.354
(9.0)
0.157 DIA
(4.0)
Packing Options Data Sheets
http://www.littelfuse.com M3 - 4 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-92 Type 70 Reel Pack (RP3) Optional
Meets all EIA-468-B 1994 Standards
TO-92 Type 70 Reel Pack (RP2) Standard
Meets all EIA-468-B 1994 Standards
Flat Up
0.708
(18.0)
1.3
(33.1)
0.5
(12.7) 0.1 (2.54)
0.354
(9.0)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17
(360.0)
0.95
(24.1)
0.157 DI
A
(4.0)
Flat Down
1.62
(41.2)
0.708
(18.0) 0.354
(9.0)
0.236
(6.0)
0.02
(0.5)
0.50
(12.7)
14.17
(360.0)
0.20
(5.08)
0.125 (3.2) MAX 1.27
(32.2)
1.97
(50.0)
0.50
(12.7)
0.25
(6.35)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.157 DIA
(4.0)
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 5 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 Type 70 Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
Flat down
25 Devices per fold
0.708
(18.0)
1.27
(32.2)
0.125 (3.2) MAX
1.62
(41.2)
MAX
0.50
(12.7)
0.354
(9.0)
0.236
(6.0) 0.02 (0.5)
0.20 (5.08)
0.50
(12.7) 0.25
(6.35)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.85
(47.0)
13.3
(338.0)
12.2
(310.0)
1.85
(47.0)
0.157 DIA
(4.0)
Packing Options Data Sheets
http://www.littelfuse.com M3 - 6 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-202 Type 2 Reel Pack (RP)
Meets all EIA-468-B 1994 Standards
Reel Pack (RP) for TO-252 Embossed Carrier
Meets all EIA-481-2 Standards
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.33
(33.8)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.97
(50.0)
14.17
(360.0)
0.63
(16.0)
0.354
(9.0)
0.157 DIA
(4.0)
0.512 (13.0) Arbor
Hole Dia.
DC
DC
XXXXXX
DC
Gate MT1 / Cathode
MT2 / Anode
0.63
(16.0)
0.157
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 DIA
(1.5)
*
* Cover tape
Direction of Feed
Dimensions
are in inches
(and millimeters).
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 7 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-263 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-2 Standards
DO-214 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
Gate
MT1 / Cathode
MT2 / Anode
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
*
Cover tape
0.059 DIA
(1.5)
0.472
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
Packing Options Data Sheets
http://www.littelfuse.com M3 - 8 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Compak Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
DO-15X and DO-35 Reel Pack (RP)
Meets all EIA RS-296 Standards
8.0
Anode / MT2
Cathode / MT1
Gate
0.47
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5)
Cover tape
3.15 (80.0) TYP
DO-15X DO-35
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.252
(6.4)
0.898
(22.8)
0.197
(5.0)
2.063
(52.4)
10.0 - 14.0
(254.0 - 356.0)
0.252
(6.4)
0.956
(24.3)
0.197
(5.0)
2.063
(52.4)

Products

SCR NON-SENS 400V 6A TO-252AA
入手可能な数量28706
単価128
TRIAC SENS GATE 400V 1A DO214
入手可能な数量38072
単価133
SCR SENS GATE 600V 0.8 AMP SMT
入手可能な数量2765
単価133
TRIAC SENS GATE 400V 4A TO252
入手可能な数量5136
単価153
TRIAC SENS GATE 400V 8A TO252
入手可能な数量14726
単価174
TRIAC ALTERNISTOR 600V 6A TO220
入手可能な数量2347
単価241
TRIAC ALTERNISTOR 600V 6A TO220
入手可能な数量0
単価0
SCR SENS GATE 400V 0.8 AMP SMT
入手可能な数量6052
単価107
TRIAC SENS GATE 600V 1A DO214
入手可能な数量12849
単価157
TRIAC SENS GATE 600V 1A DO214
入手可能な数量6253
単価157
SCR SENSITIVE GATE 0.8A 400V
入手可能な数量2131
単価76
TRIAC ALTERNISTOR 600V 8A TO252
入手可能な数量15513
単価176
SCR SENSITIVE GATE 0.8A 600V
入手可能な数量2600
単価90
SCR SENSITIVE GATE 10.0A 400V
入手可能な数量1053
単価188
SCR 600V 55A NON-ISOLATED D2
入手可能な数量1500
単価472
TRIAC 400V 15A TO220
入手可能な数量1134
単価285
TRIAC ALTERNISTOR 600V 16A TO220
入手可能な数量2773
単価314
SCR 600V 55A
入手可能な数量234
単価412
SCR NON-SENS 800V 55A TO-220
入手可能な数量339
単価444
SCR SENS 400V 4A TO252-3
入手可能な数量4672
単価128