2920L Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
The 2920L Series PTC provides surface mount overcurrent
protection for medium voltage (≤60V) applications where
resettable protection is desired.
Electrical Characteristics
Part Number Marking I hold
(A)
I trip
(A)
V max
(Vdc)
I max
(A)
P d typ.
(W)
Maximum Time
To Tr i p Resistance Agency
Approvals
Current
(A)
Time
(Sec.)
R min
(Ω)
R 1max
(Ω)
2920L030 LF030 0.30 0.60 60 10 1.50 1.50 3.00 1.200 4.800 X X
2920L050 LF050 0.50 1. 0 0 60 10 1.50 2.50 4.00 0.350 1.400 X X
2920L075 LF075 0.75 1.50 30 40 1.50 8.00 0.30 0.350 1.000 X X
2920L075/60 LF075-60 0.75 1.50 60 10 1.50 8.00 0.30 0.300 0.950 X X
2920L100 LF100 1.10 2.20 33 40 1.50 8.00 0.50 0.120 0.410 X X
2920L110/60 LF110 1.10 2.20 60 20 2.00 8.00 0.50 0.120 0.410 X X
2920L125 LF125 1.25 2.50 15 40 1.50 8.00 2.00 0.070 0.250 X X
2920L150 LF150 1.50 3.00 33 40 1.50 8.00 2.00 0.080 0.230 X X
2920L185 LF185 1.85 3.70 33 40 1.50 8.00 2.50 0.050 0.150 X X
2920L200 LF200 2.00 4.00 15 40 1.50 8.00 5.00 0.050 0.125 X X
2920L200/24 LF200-24 2.00 4.00 24 40 1.50 8.00 5.00 0.050 0.125 X X
2920L250 LF250 2.50 5.00 15 40 1.50 8.00 5.00 0.035 0.085 X X
2920L260 LF260 2.60 5.00 6 40 1.50 8.00 10.00 0.025 0.075 X X
2920L260/24 LF260-24 2.60 5.00 24 40 1.50 8.00 5.00 0.025 0.075 X X
2920L300 LF300 3.00 5.00 6 40 1.50 8.00 20.00 0.015 0.048 X X
2920L300/15 LF300-15 3.00 5.00 15 40 1.50 8.00 20.00 0.015 0.048 X X
2920L330/24 LF330 3.3 5.50 24 40 2.0 8.00 5.00 0.015 0.055 X X
2920L400/15 LF400 4.00 8.00 15 40 1.50 20.00 4.00 0.010 0.040 X X
2920L500/16 LF500-16 5.00 10.00 16 40 2.0 20.00 5.00 0.005 0.025 X X
2920L600/12 LF600-12 6.00 12.00 12 50 2.00 30.00 2.00 0.004 0.020 X X
2920L700/12 LF700-12 7. 0 0 14.00 12 50 2.00 35.00 2.00 0.003 0.018 X X
Description
I hold = Hold current: maximum current device will pass without tripping in 20°C still air.
I trip = Trip current: minimum current at which the device will trip in 20°C still air.
V max = Maximum voltage device can withstand without damage at rated current (I max)
I max = Maximum fault current device can withstand without damage at rated voltage (Vmax)
P d = Power dissipated from device when in the tripped state at 20°C still air.
R min = Minimum resistance of device in initial (un-soldered) state.
R typ = Typical resistance of device in initial (un-soldered) state.
R 1max = Maximum resistance of device at 20°C measured one hour after tripping or reflow
soldering of 260°C for 20 sec.
Caution: Operation beyond the specified rating may result in damage and possible arcing and
flame.
Agency Approvals
Features
Applications
RoHS compliant, lead-free
and halogen-free
Fast response to fault
currents
High voltage
Low-profile
IEEE 1394 port protection
Powered ethernet port
protection (IEEE 802.3 af)
Automotive electronic
control module protection
Low voltage telecom
equipment protection
2920L Series RoHS
Agency Agency File Number
E183209
R50119118
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
Ambient Operation Temperature
-40°C -20°C 0°C 20°C 40°C 50°C 60°C 70°C 85°C
Part Number Hold Current (A)
2920L030 0.45 0.40 0.35 0.30 0.25 0.23 0.20 0.17 0.14
2920L050 0.76 0.67 0.59 0.50 0.42 0.38 0.33 0.29 0.23
2920L075 1.13 1.01 0.88 0.75 0.62 0.56 0.50 0.44 0.34
2920L075/60 1.13 1.01 0.88 0.75 0.62 0.56 0.50 0.44 0.34
2920L100 1.66 1.47 1.29 1.10 0.91 0.83 0.73 0.64 0.50
2920L110/60 1.66 1.47 1.29 1.10 0.91 0.83 0.73 0.64 0.50
2920L125 1.89 1.68 1.46 1.25 1.04 0.94 0.83 0.73 0.56
2920L150 2.27 2.01 1.76 1.50 1.25 1. 13 1. 0 0 0.87 0.74
2920L185 2.80 2.47 2.17 1.85 1.54 1.39 1.22 1.07 0.85
2920L200 3.02 2.68 2.34 2.00 1.66 1.50 1.32 1. 16 0.90
2920L200/24 3.14 2.77 2.42 2.00 1.73 1.56 1.38 1.20 0.98
2920L250 3.78 3.35 2.93 2.50 2.08 1.88 1.65 1.45 1.13
2920L260 3.64 3.25 2.91 2.60 2.26 2.08 1.95 1.74 1.48
2920L260/24 3.64 3.25 2.91 2.60 2.26 2.08 1.95 1.74 1.48
2920L300 4.53 4.02 3.51 3.00 2.52 2.26 1.99 1.75 1.34
2920L300/15 4.20 3.85 3.44 3.00 2.69 2.50 2.31 2.12 1.83
2920L330/24 4.60 4.20 3.75 3.30 2.95 2.75 2.50 2.25 1.70
2920L400/15 5.50 5.00 4.50 4.00 3.40 3.10 2.80 2.50 2.10
2920L500/16 7.55 6.70 5.85 5.00 4.15 3.75 3.30 2.90 2.25
2920L600/12 8.58 7.83 7.05 6.00 5.27 4.87 4.48 4.05 3.38
2920L700/12 9.48 8.73 7.92 7. 0 0 6.36 5.88 5.41 4.83 3.94
Temperature Rerating
Temperature Rerating Curve
-40 -30 -20 -10010 20 30 40 50 60 70 80 85
10%
30%
50%
70%
90%
110%
130%
150%
170%
Temperature (°C)
Percentage of Rated Current
Average Time Current Curves
The average time current curves and Temperature Rerating curve performance is affected
by a number or variables, and these curves provided as guidance only. Customer must
verify the performance in their application.
Note:
Typical Temperature rerating curve, refer to table for rerating data
Notes: The temperature rerating data is only for reference, please contact Littelfuse technical support for detail temperature rerating information.
0.01
0.1
1
10
100
0.1 110100
Current in Amperes
Time in Seconds
0.30A
0.50A
0.75A & 0.75A/60
1.00A
1.10A/60
1.25A
1.50A
1.85A
2.00A/24V
2.50A
3.30A/24V
2.60A & 2.60A/24
3.00A/15V
4.00A/15V
5.00A/16V
6.00A/12
7. 00A/12
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
Environmental Specifications
Soldering Parameters
Operating/Storage
Temperature -40°C to +85°C
Maximum Device Surface
Temperature in Tripped State 125°C
Passive Aging +85°C, 1000 hours
-/+5% typical resistance change
Humidity Aging +85°C, 85%,R.H.,1000 hours
-/+5% typical resistance change
Thermal Shock
MIL-STD-20 2, Method 107
+85°C/-40°C 20 times
-30% typical resistance change
Solvent Resistance MIL–STD–202, Method 215
Vibration MIL–STD–883, Method 2007, Condition
A
Moisture Sensitivity Level Level 1, J–STD–020
Physical Specifications
Terminal Material Solder-Plated Copper (Solder Material: Matte
Tin(Sn))
Lead Solderability Meets EIA Specification RS186-9E, ANSI/
J-STD-002 Category 3.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
PreheatPrehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Critical Zone
tL to tP
Profile Feature Pb-Free Assembly
Average Ramp-Up Rate (TS(max) to TP)3°C/second max
Pre Heat:
Temperature Min (Ts(min))150°C
Temperature Max (Ts(max))200°C
Time (Min to Max) (ts)60 – 180 secs
Time Maintained
Above:
Temperature (TL)217°C
Temperature (tL)60 – 150 seconds
Peak / Classification Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature
(tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
-- All temperature refer to topside of the package, measured on the package body surface
-- If reflow temperature exceeds the recommended profile, devices may not meet the
performance requirements
-- Recommended reflow methods: IR, vapor phase oven, hot air oven, N2 environment
for lead
-- Recommended maximum paste thickness is 0.25mm (0.010 inch)
-- Devices can be cleaned using standard industry methods and solvents
-- Devices can be reworked using the standard industry practices
Additional Information
Datasheet Samples
Resources Samples
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
Dimensions (mm)
C
Top
View
Pad
Layout
Side
View
Bottom
View
5.30 mm
(.209”)
4.60 mm
(.181”)
2.0mm
(.079”)
D
MARKING CODE VARIES
WITH AMPERAGE AND VOLTAGE RATING
(SEE ELECTRICAL CHARACTERISTIC TABLE)
SHOWN ARE:
- 1.5A/33V RATING (LEFT)
- 2.0A/24V RATING (RIGHT)
E
A
B
150
150
200
-24
Part Number
AB C D E
Inches mm Inches mm Inches mm Inches mm Inches mm
Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max
2920L030 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L050 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L075 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L075/60 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.05 0.06 1.20 1.80 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L100 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.02 0.04 0.55 1. 0 0 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L110/60 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.06 0.079 1.2 2.0 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L125 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.02 0.04 0.55 1. 0 0 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L150 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L185 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L200 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L200/24 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L250 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L260 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.02 0.04 0.55 1.0 0 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L260/24 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L300 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L300/15 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.05 0.75 1.25 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L330/24 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.06 0.079 1. 2 2 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L400/15 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.03 0.06 0.8 1.6 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L500/16 0.26 0.31 6.73 7.98 0.19 0.21 4.80 5.44 0.03 0.06 0.8 1. 6 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L600/12 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.031 0.063 0.8 1.6 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
2920L700/12 0.26 0.31 6.73 7.98 0.19 0.21 4.8 5.44 0.031 0.063 0.8 1.6 0.01 0.1 0.3 2.5 0.01 0.08 0.25 2.0
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
Part Ordering Number System
PACKAGING STYLE
SIZE
L: LITTELFUSE SURFACE MOUNT PPTC
I
HOLD
HOLD CURRENT CODE
(Refer to Electrical Characteristics Table)
/XX: SPECIAL VOLTAGE RATING
(Not applicable to all parts. Refer
to Electrical Characteristics Table)
QUANTITY CODE: K=10,000 Y=4,000 W=3,000 P=2,000
R: Tape & Reel
SERIES
2920 L 380 /12 TH Y R
THIN PROFILE
(Not applicable to all parts)
-A: Automotive grade
Blank: Standard version
- A
Packaging
Part Number Ordering Number Halogen
Free
I hold
(A)
I hold
Code
Voltage
Option
Packaging
Option Quantity Quantity &
Packaging Codes
2920L030 2920L030DR Yes 0.30 030 Tape and Reel 1500 DR
2920L050 2920L050DR Yes 0.50 050 Tape and Reel 1500 DR
2920L075 2920L075DR Yes 0.75 075 Tape and Reel 1500 DR
2920L075/60 2920L075/60MR Yes 0.75 075 /60 Tape and Reel 1000 MR
2920L100 2920L100PR Ye s 1. 10 100 Tape and Reel 2000 PR
2920L110/60 2920L110/60MR Ye s 1. 1 110 /60 Tape and Reel 1,000 MR
2920L125 2920L125PR Ye s 1.25 125 Tape and Reel 2000 PR
2920L150 2920L150DR Ye s 1.50 150 Tape and Reel 1500 DR
2920L185 2920L185DR Yes 1.85 185 Tape and Reel 1500 DR
2920L200 2920L200DR Ye s 2.00 200 Tape and Reel 1500 DR
2920L200/24 2920L200/24DR Ye s 2.00 200 /24 Tape and Reel 1500 DR
2920L250 2920L250DR Yes 2.50 250 Tape and Reel 1500 DR
2920L260/24 2920L260/24DR Ye s 2.60 260 /24 Tape and Reel 1500 DR
2920L260 2920L260PR Yes 2.60 260 Tape and Reel 2000 PR
2920L300 2920L300DR Ye s 3.00 300 Tape and Reel 1500 DR
2920L300/15 2920L300/15DR Yes 3.00 300 /15 Tape and Reel 1500 DR
2920L330/24 2920L330/24MR Yes 3.3 330 /24 Tape and Reel 1,000 MR
2920L400/15 2920L400/15MR Yes 4 400 /15 Tape and Reel 1,000 MR
2920L500/16 2920L500/16MR Yes 5.00 500 Tape and Reel 1,000 MR
2920L600/12 2920L600/12MR Yes 6.0 600 /12 Tape and Reel 1,000 MR
2920L700/12 2920L700/12MR Yes 7. 0 700 /12 Tape and Reel 1,000 MR
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/10/19
Surface Mount > 2920L Series
TAPE SPECIFICATIONS: EIA-481-1 (mm)
REEL DIMENSIONS:
EIA-481-1 (mm)
2920L030, 2920L050
2920L075, 2920L150
2920L185, 2920L200
2920L200/24
2920L250, 2920L300
2920L300/15
2920L100,
2920L125,
2920L260
2920L075/60
2920L110/60
2920L500/16
2920L330/24
2920L400/15
2920L600/12
2920L700/12
W16.0+/- 0.30 16.0+/- 0.30 16.0+/- 0.30 CØ180.0+/- 3.0
F7.50+/- 0.10 7.50+/-0.10 7.50+/- 0.10 D Ø60+/−0.5
E11.75+/- 0.10 1.75+/- 0.10 1.75+/- 0.10 H19.5+/- 1.0
D01.55+/- 0.05 1.55+/- 0.05 1.50+/- 0.05 W17+/- 0.2
D11.50+/- 0.10 1.50+/- 0.10 1.50 (min)
P04.00+/- 0.10 4.00+/- 0.10 4.00+/- 0.10
P18.00+/- 0.10 8.00+/- 0.10 8.00+/- 0.10
P22.00+/-0.10 2.00+/-0.10 2.00+/-0.10
A05.74+/- 0.10 5.74+/- 0.10 5.45+/- 0.10
B08.02+/- 0.10 8.02+/- 0.10 7.90+/-0.10
T0.30+/- 0.10 0.30+/- 0.10 0.30+/-0.05
KO1.30+/- 0.10 0.91+/- 0.10 2.00+/- 0.10
Leader min. 390 390 390
Trailer min. 160 160 160
Tape and Reel Specifications
Tape and Reel Diagram
WARNING
• Users shall independently assess the suitability of these devices for each of their applications
• Operation of these devices beyond the stated maximum ratings could result in damage to the devices and lead to electrical arcing and/or fire
These devices are intended to protect against the effects of temporary over-current or over-temperature conditions and are not intended to perform as protective devices where such •
conditions are expected to be repetitive or prolonged in duration
• Exposure to silicon-based oils, solvents, electrolytes, acids, and similar materials can adversely affect the performance of these PPTC devices
These devices undergo thermal expansion under fault conditions, and thus shall be provided with adequate space and be protected against mechanical stresses
• Circuits with inductance may generate a voltage (L di/dt) above the rated voltage of the PPTC device.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
D1
K0B0
D1
T
F
W
E1
P2
D0
P0
P1
W
C
D
H

Products

PTC RESET FUSE 33V 1.1A 2920
入手可能な数量3848
単価78
PTC RESET FUSE 30V 750MA 2920
入手可能な数量5430
単価78
PTC RESET FUSE 15V 2.5A 2920
入手可能な数量31001
単価92
PTC RESET FUSE 15V 3A 2920
入手可能な数量74920
単価98
PTC RESET FUSE 24V 2A 2920
入手可能な数量2332
単価98
PTC RESET FUSE 60V 1.1A 2920
入手可能な数量166121
単価97
PTC RESET FUSE 12V 6A 2920
入手可能な数量13144
単価100
PTC RESET FUSE 12V 7A 2920
入手可能な数量3710
単価100
PTC RESET FUSE 15V 4A 2920
入手可能な数量44065
単価214
PTC RESET FUSE 16V 5A 2920
入手可能な数量26691
単価214
PTC RESET FUSE 24V 3.3A 2920
入手可能な数量24122
単価214
PTC RESET FUSE 15V 2A 2920
入手可能な数量2992
単価92
PTC RESET FUSE 12V 7A 2920
入手可能な数量3351
単価124
PTC RESET FUSE 24V 3.3A 2920
入手可能な数量2567
単価256
PTC RESET FUSE 15V 1.25A 2920
入手可能な数量1403
単価78
PTC RESET FUSE 60V 300MA 2920
入手可能な数量1292
単価98
PTC RESET FUSE 12V 6A 2920
入手可能な数量2116
単価125
PTC RESET FUSE 33V 1.5A 2920
入手可能な数量202
単価78
PTC RESET FUSE 60V 750MA 2920
入手可能な数量386
単価86
PTC RESET FUSE 60V 1.1A 2920
入手可能な数量909
単価115