LT1121(-3.3, -5) Datasheet

Linear Technology/Analog Devices

View All Related Products | Download PDF Datasheet

Datasheet

LT1121/LT1121-3.3/LT1121-5
1
1121fg
TYPICAL APPLICATION
FEATURES
APPLICATIONS
DESCRIPTION
Micropower Low Dropout
Regulators with Shutdown
The LT
®
1121/LT1121-3.3/LT1121-5 are micropower low
dropout regulators with shutdown. These devices are ca-
pable of supplying
150mA of output current with a dropout
voltage of 0.4V. Designed for use in battery-powered sys-
tems, the low quiescent current, 30µA operating and 16µA
in shutdown, makes them an ideal choice. The quiescent
current is well-controlled; it does not rise in dropout as it
does with many other low dropout PNP regulators.
Other features of the LT1121/LT1121-3.3/LT1121-5 include
the ability to operate with very small output capacitors.
They are stable with only 0.33µF on the output while most
older devices require betweenF and 100µF for stability.
Small ceramic capacitors can be used, enhancing manu-
facturability. Also the input may be connected to ground
or a reverse voltage without reverse current flow from
output to input. This makes the LT1121 series ideal for
backup power situations where the output is held high and
the input is at ground or reversed. Under these conditions
only 16µA will flow from the output pin to ground.
5V Battery-Powered Supply with Shutdown
n 0.4V Dropout Voltage
n 150mA Output Current
n 30µA Quiescent Current
n No Protection Diodes Needed
n Adjustable Output from 3.75V to 30V
n 3.3V and 5V Fixed Output Voltages
n Controlled Quiescent Current in Dropout
n Shutdown
n 16µA Quiescent Current in Shutdown
n Stable with 0.33µF Output Capacitor
n Reverse Battery Protection
n No Reverse Current with Input Low
n Thermal Limiting
n Available in the 8-Lead SO, 8-Lead PDIP, 3-Lead
SOT-23 and 3-Lead TO-92 Packages
n Low Current Regulator
n Regulator for Battery-Powered Systems
n Post Regulator for Switching Supplies
Dropout Voltage
IN OUT
LT1121-3.3
GND
3.3VOUT
150mA
1μF
SOLID TANTALUM
5V
8
+
5
1
3
LT1121 • TA01
VSHDN (PIN 5)
<0.25
>2.8
NC
OUTPUT
OFF
ON
ON
SHDN
OUTPUT CURRENT (mA)
0
DROPOUT VOLTAGE (V)
0.3
0.4
0.5
60 100 160
0.2
0.1
020 40 80 120 140
LT1121 • TA02
L, LT , LT C , LT M , Linear Technology and the Linear logo are registered trademarks of Linear
Technology Corporation. All other trademarks are the property of their respective owners.
LT1121/LT1121-3.3/LT1121-5
2
1121fg
ABSOLUTE MAXIMUM RATINGS
Input Voltage
LT1121 .............................................................. ± 30V
LT1121HV ............................................... +36V, –30V
Output Pin Reverse Current ................................. 10mA
Adjust Pin Current ................................................ 10mA
Shutdown Pin Input Voltage (Note 2) .......... 6.5V, – 0.6V
Shutdown Pin Input Current (Note 2) .................. 20mA
(Note 1)
1
2
3
4
8
7
6
5
TOP VIEW
OUT
NC/ADJ*
GND
NC
IN
NC**
NC**
SHDN
N8 PACKAGE
8-LEAD PDIP
S8 PACKAGE
8-LEAD PLASTIC SO
PIN 2 = NC FOR LT1121-3.3/LT1121-5
= ADJ FOR LT1121
PINS 6 AND 7 ARE FLOATING (NO
INTERNAL CONNECTION) ON THE
STANDARD S8 PACKAGE.
PINS 6 AND 7 CONNECTED TO GROUND
ON THE A VERSION OF THE LT1121 (S8 ONLY).
CONNECTING PINS 6 AND 7 TO THE
GROUND PLANE WILL REDUCE THERMAL
RESISTANCE. SEE THERMAL RESISTANCE
TABLES IN THE APPLICATIONS INFORMATION
SECTION.
*
**
TJMAX = 150°C, θJA = 120°C/W (N8, S8)
TJMAX = 150°C, θJA = 70°C/W (AS8)
3
2
1
FRONT VIEW
TAB IS
GND
OUTPUT
GND
VIN
ST PACKAGE
3-LEAD PLASTIC SOT-223
TJMAX = 150°C, θJA = 50°C/W
BOTTOM VIEW
IN GND OUT
Z PACKAGE
3-LEAD PLASTIC TO-92
TJMAX = 150°C, θJA = 150°C/W
Output Short-Circuit Duration ....................... Indefinite
Operating Junction Temperature Range (Note 3)
LT1121C-X ............................................ 0°C to 125°C
LT1121I-X ........................................40°C to 125°C
Storage Temperature Range ..................6C to 150°C
Lead Temperature (Soldering, 10 sec) ................... 30C
PIN CONFIGURATION
ORDER INFORMATION
LEAD FREE FINISH TAPE AND REEL PART MARKING PACKAGE DESCRIPTION TEMPERATURE RANGE
LT1121CN8#PBF LT1121CN8#TRPBF LT1121CN8 8-Lead Plastic PDIP 0°C to 125°C
LT1121CN8-3.3#PBF LT1121CN8-3.3#TRPBF LT1121CN8-3.3 8-Lead Plastic PDIP 0°C to 125°C
LT1121CN8-5#PBF LT1121CN8-5#TRPBF LT1121CN8-5 8-Lead Plastic PDIP 0°C to 125°C
LT1121IN8#PBF LT1121IN8#TRPBF LT1121IN8 8-Lead Plastic PDIP –40°C to 125°C
LT1121IN8-3.3#PBF LT1121IN8-3.3#TRPBF LT1121IN8-3.3 8-Lead Plastic PDIP –40°C to 125°C
LT1121IN8-5#PBF LT1121IN8-5#TRPBF LT1121IN8-5 8-Lead Plastic PDIP –40°C to 125°C
LT1121CS8#PBF LT1121CS8#TRPBF 1121 8-Lead Plastic S0 0°C to 125°C
LT1121CS8-3.3#PBF LT1121CS8-3.3#TRPBF 11213 8-Lead Plastic S0 0°C to 125°C
LT1121CS8-5#PBF LT1121CS8-5#TRPBF 11215 8-Lead Plastic S0 0°C to 125°C
LT1121HVCS8#PBF LT1121HVCS8#TRPBF 1121HV 8-Lead Plastic S0 –40°C to 125°C
LT1121IS8#PBF LT1121IS8#TRPBF 1121I 8-Lead Plastic S0 –40°C to 125°C
LT1121IS8-3.3#PBF LT1121IS8-3.3#TRPBF 121I3 8-Lead Plastic S0 –40°C to 125°C
LT1121IS8-5#PBF LT1121IS8-5#TRPBF 121I5 8-Lead Plastic S0 –40°C to 125°C
LT1121HVIS8#PBF LT1121HVIS8#TRPBF 121HVI 8-Lead Plastic S0 –40°C to 125°C
LT1121ACS8#PBF LT1121ACS8#TRPBF 1121A 8-Lead Plastic S0 0°C to 125°C
LT1121ACS8-3.3#PBF LT1121ACS8-3.3#TRPBF 1121A3 8-Lead Plastic S0 0°C to 125°C
LT1121ACS8-5#PBF LT1121ACS8-5#TRPBF 1121A5 8-Lead Plastic S0 0°C to 125°C
LT1121/LT1121-3.3/LT1121-5
3
1121fg
ORDER INFORMATION
LEAD FREE FINISH TAPE AND REEL PART MARKING PACKAGE DESCRIPTION TEMPERATURE RANGE
LT1121AHVCS8#PBF LT1121AHVCS8#TRPBF 121AHV 8-Lead Plastic S0 0°C to 125°C
LT1121AIS8#PBF LT1121AIS8#TRPBF 121AI 8-Lead Plastic S0 –40°C to 125°C
LT1121AIS8-3.3#PBF LT1121AIS8-3.3#TRPBF 121AI3 8-Lead Plastic S0 –40°C to 125°C
LT1121AIS8-5#PBF LT1121AIS8-5#TRPBF 121AI5 8-Lead Plastic S0 –40°C to 125°C
LT1121AHVIS8#PBF LT1121AHVIS8#TRPBF 21AHVI 8-Lead Plastic S0 –40°C to 125°C
LT1121CST-3.3#PBF LT1121CST-3.3#TRPBF 11213 3-Lead Plastic SOT-223 0°C to 125°C
LT1121IST-3.3#PBF LT1121IST-3.3#TRPBF 121I3 3-Lead Plastic SOT-223 –40°C to 125°C
LT1121CST-5#PBF LT1121CST-5#TRPBF 11215 3-Lead Plastic SOT-223 0°C to 125°C
LT1121IST-5#PBF LT1121IST-5#TRPBF 1121I5 3-Lead Plastic SOT-223 –40°C to 125°C
LT1121CZ3-3#PBF LT1121CZ3-3#TRPBF LT1121CZ3-3 3-Lead Plastic TO-92 C to 125°C
LT1121IZ3-3#PBF LT1121IZ3-3#TRPBF LT1121IZ3-3 3-Lead Plastic TO-92 –40°C to 125°C
LT1121CZ-5#PBF LT1121CZ-5#TRPBF LT1121CZ-5 3-Lead Plastic TO-92 0°C to 125°C
LT1121IZ-5#PBF LT1121IZ-5#TRPBF LT1121IZ-5 3-Lead Plastic TO-92 –40°C to 125°C
Consult LT C Marketing for parts specified with wider operating temperature ranges. *The temperature grade is identified by a label on the shipping container.
Consult LT C Marketing for information on nonstandard lead based finish parts.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/
ELECTRICAL CHARACTERISTICS
PARAMETER CONDITIONS MIN TYP MAX UNITS
Regulated Output Voltage (Note 4) LT1121-3.3 VIN = 3.8V, IOUT = 1mA, TJ = 25ºC
4.3V < VIN < 20V, 1mA < IOUT < 150mA
l
3.25
3.2
3.3
3.3
3.35
3.4
V
V
LT1121-5 VIN = 5.5V, IOUT = 1mA, TJ = 25ºC
6V < VIN < 20V, 1mA < IOUT < 150mA
l
4.925
4.85
5
5
5.075
5.15
V
V
LT1121 (Note 5) VIN = 4.3V, IOUT = 1mA, TJ = 25ºC
4.8V < VIN < 20V, 1mA < IOUT < 150mA
l
3.695
3.64
3.75
3.75
3.805
3.86
V
V
Line Regulation LT1121-3.3 ΔVIN = 4.8V TO 20V, IOUT = 1mA
LT1121-5 ΔVIN = 5.5V TO 20V, IOUT = 1mA
LT1121 (Note 5) ΔVIN = 4.3V TO 20V, IOUT = 1mA
l
l
l
1.5
1.5
1.5
10
10
10
mV
mV
mV
Load Regulation LT1121-3.3 ΔILOAD = 1mA to 150mA, TJ = 25ºC
ΔILOAD = 1mA to 150mA
LT1121-5 ΔILOAD = 1mA to 150mA, TJ = 25ºC
ΔILOAD = 1mA to 150mA
LT1121 (Note 5) ΔILOAD = 1mA to 150mA, TJ = 25ºC
ΔILOAD = 1mA to 150mA
l
l
l
–12
–20
–17
–28
–12
–18
–25
–40
–35
–50
–25
–40
mV
mV
mV
mV
mV
mV
Dropout Voltage (Note 6) ILOAD = 1mA, TJ = 25ºC
ILOAD = 1mA
l
0.13 0.16
0.25
V
V
ILOAD = 50mA, TJ = 25ºC
ILOAD = 50mA
l
0.3 0.35
0.5
V
V
ILOAD = 100mA, TJ = 25ºC
ILOAD = 100mA
l
0.37 0.45
0.6
V
V
ILOAD = 150mA, TJ = 25ºC
ILOAD = 150mA
l
0.42 0.55
0.7
V
V
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C.
LT1121/LT1121-3.3/LT1121-5
4
1121fg
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C.
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: The shutdown pin input voltage rating is required for a low
impedance source. Internal protection devices connected to the shutdown
pin will turn on and clamp the pin to approximately 7V or –0.6V. This
range allows the use of 5V logic devices to drive the pin directly. For high
impedance sources or logic running on supply voltages greater than 5.5V,
the maximum current driven into the shutdown pin must be limited to less
than 20mA.
Note 3: For junction temperatures greater than 110°C, a minimum load
of 1mA is recommended. For TJ > 110°C and IOUT < 1mA, output voltage
may increase by 1%.
Note 4: Operating conditions are limited by maximum junction
temperature. The regulated output voltage specification will not apply
for all possible combinations of input voltage and output current. When
operating at maximum input voltage, the output current range must be
limited. When operating at maximum output current the input voltage
range must be limited.
Note 5: The LT1121 (adjustable version) is tested and specified with the
adjust pin connected to the output pin.
Note 6: Dropout voltage is the minimum input/output voltage required to
maintain regulation at the specified output current. In dropout the output
voltage will be equal to: (VIN – VDROPOUT).
Note 7: Ground pin current is tested with VIN = VOUT (nominal) and a
current source load. This means that the device is tested while operating in
its dropout region. This is the worst case ground pin current. The ground
pin current will decrease slightly at higher input voltages.
Note 8: Adjust pin bias current flows into the adjust pin.
Note 9: Shutdown pin current at VSHDN = 0V flows out of the shutdown pin.
Note 10: Quiescent current in shutdown is equal to the sum total of the
shutdown pin current (6µA) and the ground pin current (9µA).
Note 11: Reverse output current is tested with the input pin grounded and
the output pin forced to the rated output voltage. This current flows into
the output pin and out of the ground pin.
ELECTRICAL CHARACTERISTICS
PARAMETER CONDITIONS MIN TYP MAX UNITS
Ground Pin Current (Note 7) ILOAD = 0mA
ILOAD = 1mA
ILOAD = 10mA
ILOAD = 50mA
ILOAD = 100mA
ILOAD = 150mA
l
l
l
l
l
l
30
90
350
1.5
4
7
50
120
500
2.5
7
14
µA
µA
µA
mA
mA
mA
Adjust Pin Bias Current (Notes 5, 8) TJ = 25ºC 150 300 nA
Shutdown Threshold VOUT = Off to On
VOUT = On to Off
l
l
0.25
1.2
0.75
2.8 V
V
Shutdown Pin Current (Note 9) VSHDN = 0V l6 10 µA
Quiescent Current in Shutdown (Note 10) VIN = 6V, VSHDN = 0V l16 22 µA
Ripple Rejection VIN – VOUT = 1V (Avg), VRIPPLE = 0.5VP-P , fRIPPLE = 120Hz,
ILOAD = 0.1A
50 58 dB
Current Limit VIN – VOUT = 7V, TJ = 25ºC 200 500 mA
Input Reverse Leakage Current VIN = –20V, VOUT = 0V l1 mA
Reverse Output Current (Note 11) LT1121-3.3 VOUT = 3.3V, VIN = 0V
LT1121-5 VOUT = 5V, VIN = 0V
LT1121 (Note 5) VOUT = 3.8V, VIN = 0V
16
16
16
25
25
25
µA
µA
µA
LT1121/LT1121-3.3/LT1121-5
5
1121fg
Guaranteed Dropout Voltage
Dropout Voltage
Quiescent Current
TYPICAL PERFORMANCE CHARACTERISTICS
OUTPUT CURRENT (mA)
DROPOUT VOLTAGE (V)
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
40 80 120
1121 G01
20 60 140 160
0100
= TEST POINTS
TJ ≤ 125°C
TJ ≤ 25°C
TEMPERATURE (°C)
–50
DROPOUT VOLTAGE (V)
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
050 75
1121 G02
–25 25 100 125
ILOAD = 150mA
ILOAD = 50mA
ILOAD = 1mA
ILOAD = 100mA
TEMPERATURE (°C)
–50
QUIESCENT CURRENT (μA)
50
40
30
20
10
0
050 75
1121 G03
–25 25 100 125
VIN = 6V
RLOAD =
VSHDN = OPEN
VSHDN = 0V
LT1121-3.3
Quiescent Current
LT1121-5
Quiescent Current
LT1121
Quiescent Current
LT1121-3.3
Output Voltage
LT1121-5
Output Voltage
LT1121
Adjust Pin Voltage
INPUT VOLTAGE (V)
0
QUIESCENT CURRENT (μA)
120
100
80
60
40
20
08
1121 G04
24610
13579
VSHDN = 0V
TJ = 25°C
RLOAD =
VSHDN = OPEN
INPUT VOLTAGE (V)
0
QUIESCENT CURRENT (μA)
120
100
80
60
40
20
08
1121 G05
24610
13579
TJ = 25°C
RLOAD =
VSHDN = 0V
VSHDN = OPEN
INPUT VOLTAGE (V)
0
QUIESCENT CURRENT (μA)
120
100
80
60
40
20
08
1121 G06
24610
13579
VSHDN = 0V
TJ = 25°C
RLOAD =
VOUT = VADJ
VSHDN = OPEN
TEMPERATURE (°C)
–50
ADJ PIN VOLTAGE (V)
3.83
3.81
3.79
3.77
3.75
3.73
3.71
3.69
3.67 050 75
1121 G09
–25 25 100 125
IOUT = 1mA
TEMPERATURE (°C)
–50
OUTPUT VOLTAGE (V)
5.08
5.06
5.04
5.02
5.00
4.98
4.96
4.94
4.92 050 75
1121 G08
–25 25 100 125
IOUT = 1mA
TEMPERATURE (°C)
–50
OUTPUT VOLTAGE (V)
3.38
3.36
3.34
3.32
3.30
3.28
3.26
3.24
3.22 050 75
1121 G07
–25 25 100 125
IOUT = 1mA
LT1121/LT1121-3.3/LT1121-5
6
1121fg
TYPICAL PERFORMANCE CHARACTERISTICS
LT1121-3.3
Ground Pin Current
LT1121-5
Ground Pin Current
LT1121
Ground Pin Current
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (μA)
800
700
600
500
400
300
200
100
08
1121 G11
24610
13579
TJ = 25°C
RLOAD = 500Ω
ILOAD = 10mA*
RLOAD = 5k
ILOAD = 1mA*
RLOAD = 200Ω
ILOAD = 25mA*
*FOR VOUT = 5V
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (μA)
800
700
600
500
400
300
200
100
08
1121 G12
24610
13579
TJ = 25°C
VOUT = VADJ RLOAD = 150Ω
ILOAD = 25mA*
RLOAD = 380Ω
ILOAD = 10mA*
RLOAD = 3.8k
ILOAD = 1mA*
*FOR VOUT = 3.75V
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (μA)
800
700
600
500
400
300
200
100
08
1121 G10
24610
13579
RLOAD = 130Ω
ILOAD = 25mA*
RLOAD = 330Ω
ILOAD = 10mA*
RLOAD = 3.3k
ILOAD = 1mA*
TJ = 25°C
*FOR VOUT = 3.3V
LT1121-3.3
Ground Pin Current
LT1121-5
Ground Pin Current
LT1121
Ground Pin Current
Ground Pin Current
Shutdown Pin Threshold
(On-to-Off)
Shutdown Pin Threshold
(Off-to-On)
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (mA)
10
9
8
7
6
5
4
3
2
1
08
1121 G14
24610
1 3 5 7 9
TJ = 25°C
RLOAD = 50Ω
ILOAD = 100mA*
RLOAD = 100Ω
ILOAD = 50mA*
RLOAD = 33Ω
ILOAD = 150mA*
*FOR VOUT = 5V
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (mA)
10
9
8
7
6
5
4
3
2
1
08
1121 G15
24610
1 3 5 7 9
TJ = 25°C
VOUT = VADJ
RLOAD = 25Ω
ILOAD = 150mA*
RLOAD = 38Ω
ILOAD = 100mA*
RLOAD = 75Ω
ILOAD = 50mA*
*FOR VOUT = 3.75V
INPUT VOLTAGE (V)
0
GROUND PIN CURRENT (mA)
10
9
8
7
6
5
4
3
2
1
08
1121 G13
24610
1 3 5 7 9
TJ = 25°C
RLOAD = 22Ω
ILOAD = 150mA*
RLOAD = 33Ω
ILOAD = 100mA*
RLOAD = 66Ω
ILOAD = 50mA*
*FOR VOUT = 3.3V
OUTPUT CURRENT (mA)
GROUND PIN CURRENT (mA)
14
12
10
8
6
4
2
0
40 80 120
1121 G16
20 60 140 160
0100
TJ = 125°C
TJ = –55°C
TJ = 25°C
VIN = 3.3V (LT1121-3.3)
VIN = 5V (LT1121-5)
VIN = 3.75V (LT1121)
DEVICE IS OPERATING
IN DROPOUT
TEMPERATURE (°C)
–50
SHUTDOWN THRESHOLD (V)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0050 75
1121 G17
–25 25 100 125
ILOAD = 1mA
TEMPERATURE (°C)
–50
SHUTDOWN THRESHOLD (V)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0050 75
1121 G18
–25 25 100 125
ILOAD = 1mA
ILOAD = 150mA
LT1121/LT1121-3.3/LT1121-5
7
1121fg
TYPICAL PERFORMANCE CHARACTERISTICS
Shutdown Pin Current
Shutdown Pin Input Current
LT1121
Adjust Pin Bias Current
TEMPERATURE (°C)
–50
SHUTDOWN PIN CURRENT (μA)
10
9
8
7
6
5
4
3
2
1
0050 75
1121 G19
–25 25 100 125
VSHDN = 0V
SHUTDOWN PIN VOLTAGE (V)
0
0
SHUTDOWN PIN INPUT CURRENT (mA)
5
15
20
25
245 9
1121 G20
10
1 3 678
TEMPERATURE (°C)
–50
ADJUST PIN BIAS CURRENT (nA)
400
350
300
250
200
150
100
50
0050 75
1121 G21
–25 25 100 125
Reverse Output Current
Current Limit
Current Limit
Reverse Output Current
Ripple Rejection
Ripple Rejection
TEMPERATURE (°C)
–50
OUTPUT PIN CURRENT (μA)
30
25
20
15
10
5
0050 75
1121 G22
–25 25 100 125
VIN = 0V
VOUT = 5V (LT1121-5)
VOUT = 3.3V (LT1121-3.3)
VOUT = 3.8V (LT1121)
INPUT VOLTAGE (V)
0
SHORT-CIRCUIT CURRENT (mA)
400
350
300
250
200
150
100
50
0245
1121 G23
1367
VOUT = 0V
TEMPERATURE (°C)
–50
CURRENT LIMIT (mA)
400
350
300
250
200
150
100
50
0050 75
1121 G24
–25 25 100 125
VIN = 7V
VOUT = 0V
OUTPUT VOLTAGE (V)
0
OUTPUT PIN CURRENT (μA)
100
90
80
70
60
50
40
30
20
10
08
1121 G25
24610
1 3 5 7 9
TJ = 25°C
VIN = 0V
CURRENT FLOWS
INTO OUTPUT PIN
LT1121-3.3
LT1121
(VOUT = VADJ)
LT1121-5
TEMPERATURE (°C)
–50
RIPPLE REJECTION (dB)
64
62
60
58
56
54
52
50
050 75
1121 G26
–25 25 100 125
VIN = VOUT (NOMINAL) + 1V
+ 0.5VP-P RIPPLE AT f = 120Hz
IOUT = 100mA
FREQUENCY (Hz)
RIPPLE REJECTION (dB)
100
90
80
70
60
50
40
30
20
10
010 1k 10k 1M
1121 G27
100
100k
COUT = 1μF
SOLID TANTALUM
COUT = 47μF
SOLID TANTALUM
IOUT = 100mA
VIN = 6V + 50mVRMS RIPPLE
LT1121/LT1121-3.3/LT1121-5
8
1121fg
TYPICAL PERFORMANCE CHARACTERISTICS
Load Regulation
LT1121-5
Load Transient Response
LT1121-5
Load Transient Response
TEMPERATURE (°C)
–50
LOAD REGULATION (mV)
0
–5
–10
–15
–20
–25
–30
–35
–40 050 75
1121 G28
–25 25 100 125
LT1121*
LT1121-5
LT1121-3.3
ΔILOAD = 1mA TO 150mA
* ADJ PIN TIED TO
OUTPUT PIN
TIME (ms)
0
OUTPUT VOLTAGE
DEVIATION (V)
0.2
0.1
0
–0.1
–0.2
0.8
1121 G29
0.1 0.4 0.6 1.0
150
100
LOAD CURRENT
(mA)
0.2 0.3 0.5 0.7 0.9
VIN = 6V
CIN = 0.1μF
COUT = 1μF
TIME (ms)
0
OUTPUT VOLTAGE
DEVIATION (V)
0.2
0.1
0
–0.1
–0.2
0.8
1121 G30
0.1 0.4 0.6 1.0
150
100
50
LOAD CURRENT
(mA)
0.2 0.3 0.5 0.7 0.9
VIN = 6V
CIN = 0.1μF
COUT = 3.3μF
PIN FUNCTIONS
Input Pin: Power is supplied to the device through the
input pin. The input pin should be bypassed to ground if
the device is more than six inches away from the main
input filter capacitor. In general the output impedance of
a battery rises with frequency so it is usually adviseable to
include a bypass capacitor in battery-powered circuits. A
bypass capacitor in the range of 0.1µF toF is sufficient.
The LT1121 is designed to withstand reverse voltages on
the input pin with respect to both ground and the output
pin. In the case of a reversed input, which can happen if
a battery is plugged in backwards, the LT1121 will act as
if there is a diode in series with its input. There will be
no reverse current flow into the LT1121 and no reverse
voltage will appear at the load. The device will protect both
itself and the load.
Output Pin: The output pin supplies power to the load. An
output capacitor is required to prevent oscillations. See
the Applications Information section for recommended
value of output capacitance and information on reverse
output characteristics.
Shutdown Pin: This pin is used to put the device into
shutdown. In shutdown the output of the device is turned
off. This pin is active low. The device will be shut down if
the shutdown pin is pulled low. The shutdown pin current
with the pin pulled to ground will beA. The shutdown
pin is internally clamped to 7V and 0.6V (one VBE). This
allows the shutdown pin to be driven directly by 5V logic or
by open collector logic with a pull-up resistor. The pull-up
resistor is only required to supply the leakage current of
the open collector gate, normally several microamperes.
Pull-up current must be limited to a maximum of 20mA.
A curve of shutdown pin input current as a function of
voltage appears in the Typical Performance Characteristics.
If the shutdown pin is not used it can be left open circuit.
The device will be active, output on, if the shutdown pin
is not connected.
Adjust Pin: For the adjustable LT1121, the adjust pin
is the input to the error amplifier. This pin is internally
clamped to 6V and –0.6V (one VBE). It has a bias current
of 150nA which flows into the pin. See Bias Current curve
in the Typical Performance Characteristics. The adjust
pin reference voltage is 3.75V referenced to ground. The
output voltage range that can be produced by this device
is 3.75V to 30V.
LT1121/LT1121-3.3/LT1121-5
9
1121fg
APPLICATIONS INFORMATION
The LT1121 is a micropower low dropout regulator with
shutdown, capable of supplying up to 150mA of output
current at a dropout voltage of 0.4V. The device operates
with very low quiescent current (30µA). In shutdown the
quiescent current drops to only 16µA. In addition to the
low quiescent current the LT1121 incorporates several
protection features which make it ideal for use in battery-
powered systems. The device is protected against both
reverse input voltages and reverse output voltages. In
battery backup applications where the output can be held
up by a backup battery when the input is pulled to ground,
the LT1121 acts like it has a diode in series with its output
and prevents reverse current flow.
Adjustable Operation
The adjustable version of the LT1121 has an output voltage
range of 3.75V to 30V. The output voltage is set by the
ratio of two external resistors as shown in Figure 1. The
device servos the output voltage to maintain the voltage
at the adjust pin at 3.75V. The current in R1 is then equal
to 3.75V/R1. The current in R2 is equal to the sum of the
current in R1 and the adjust pin bias current. The adjust
pin bias current, 150nA at 25°C, flows through R2 into the
adjust pin. The output voltage can be calculated according
to the formula in Figure 1. The value of R1 should be less
than 400k to minimize errors in the output voltage caused
by the adjust pin bias current. Note that in shutdown the
output is turned off and the divider current will be zero.
Curves of Adjust Pin Voltage vs Temperature and Adjust
Pin Bias Current vs Temperature appear in the Typical
Performance Characteristics. The reference voltage at the
adjust pin has a slight positive temperature coefficient of
approximately 15ppm/°C. The adjust pin bias current has
a negative temperature coefficient. These effects are small
and will tend to cancel each other.
The adjustable device is specified with the adjust pin tied
to the output pin. This sets the output voltage to 3.75V.
Specifications for output voltage greater than 3.75V will
be proportional to the ratio of the desired output voltage
to 3.75V (VOUT/3.75V). For example: load regulation for an
output current change of 1mA to 150mA is –12mV typical
at VOUT = 3.75V. At VOUT = 12V, load regulation would be:
12V
3.75V
–12mV
( )
=–38mV
( )
Thermal Considerations
Power handling capability will be limited by maximum
rated junction temperature (125°C). Power dissipated by
the device will be made up of two components:
1. Output current multiplied by the input/output voltage
differential: IOUT • (VIN – VOUT), and
2. Ground pin current multiplied by the input voltage:
IGNDVIN.
The ground pin current can be found by examining the
Ground Pin Current curves in the Typical Performance
Characteristics. Power dissipation will be equal to the
sum of the two components listed above.
The LT1121 series regulators have internal thermal limiting
designed to protect the device during overload conditions.
For continuous normal load conditions the maximum junc-
tion temperature rating of 125°C must not be exceeded.
It is important to give careful consideration to all sources
of thermal resistance from junction to ambient. Additional
heat sources mounted nearby must also be considered.
Heat sinking, for surface mount devices, is accomplished
by using the heat spreading capabilities of the PC board
and its copper traces. Copper board stiffeners and plated
through holes can also be used to spread the heat gener-
ated by power devices. Tables 1 through 5 list thermal
resistances for each package. Measured values of thermal
resistance for several different board sizes and copper
areas are listed for each package. All measurements were
taken in still air, on 3/32" FR-4 board with 1oz copper. All
Figure 1. Adjustable Operation
IN
LT1121
GND
SHDN
1121 • F01
ADJ
OUT
R2
R1
VOUT = 3.75V 1 + + IADJ • R2
VADJ = 3.75V
IADJ = 150nA AT 25°C
OUTPUT RANGE = 3.75V TO 30V
R2
R1
( )
( )
VOUT
+
LT1121/LT1121-3.3/LT1121-5
10
1121fg
APPLICATIONS INFORMATION
Table 1. N8 Package*
COPPER AREA THERMAL RESISTANCE
JUNCTION TO AMBIENTTOPSIDE BACKSIDE BOARD AREA
2500 sq mm 2500 sq mm 2500 sq mm 80ºC/W
1000 sq mm 2500 sq mm 2500 sq mm 80ºC/W
225 sq mm 2500 sq mm 2500 sq mm 85ºC/W
1000 sq mm 1000 sq mm 1000 sq mm 91ºC/W
* Device is mounted on topside. Leads are through hole and are
soldered to both sides of board.
NC leads were connected to the ground plane.
Table 2. S8 Package
COPPER AREA THERMAL RESISTANCE
JUNCTION TO AMBIENT
TOPSIDE* BACKSIDE BOARD AREA
2500 sq mm 2500 sq mm 2500 sq mm 120ºC/W
1000 sq mm 2500 sq mm 2500 sq mm 120ºC/W
225 sq mm 2500 sq mm 2500 sq mm 125ºC/W
100 sq mm 1000 sq mm 1000 sq mm 131ºC/W
* Device is mounted on topside.
Table 3. AS8 Package*
COPPER AREA THERMAL RESISTANCE
JUNCTION TO AMBIENT
TOPSIDE** BACKSIDE BOARD AREA
2500 sq mm 2500 sq mm 2500 sq mm 60ºC/W
1000 sq mm 2500 sq mm 2500 sq mm 60ºC/W
225 sq mm 2500 sq mm 2500 sq mm 68ºC/W
100 sq mm 2500 sq mm 2500 sq mm 74ºC/W
* Pins 3, 6 and 7 are ground.
** Device is mounted on topside.
Table 4. SOT-223 Package
(Thermal Resistance Junction-to-Tab 20ºC/W)
COPPER AREA THERMAL RESISTANCE
JUNCTION TO AMBIENT
TOPSIDE* BACKSIDE BOARD AREA
2500 sq mm 2500 sq mm 2500 sq mm 50ºC/W
1000 sq mm 2500 sq mm 2500 sq mm 50ºC/W
225 sq mm 2500 sq mm 2500 sq mm 58ºC/W
100 sq mm 2500 sq mm 2500 sq mm 64ºC/W
1000 sq mm 2500 sq mm 1000 sq mm 57ºC/W
1000 sq mm 0 1000 sq mm 60ºC/W
* Tab of device attached to topside copper.
Table 5. TO-92 Package THERMAL RESISTANCE
Package alone 220ºC/W
Package soldered into PC board with plated through
holes only
175ºC/W
Package soldered into PC board with 1/4 sq. inch of
copper trace per lead
145ºC/W
Package soldered into PC board with plated through
holes in board, no extra copper trace, and a clip-on type
heat sink: Thermalloy type 2224B
160ºC/W
Aavid type 5754 135ºC/W
Calculating Junction Temperature
Example: given an output voltage of 3.3V, an input voltage
range of 4.5V to 7V, an output current range of 0mA to
100mA, and a maximum ambient temperature of 50°C,
what will the maximum junction temperature be?
Power dissipated by the device will be equal to:
IOUT MAX • (VIN MAX – VOUT) + (IGNDVIN)
where, IOUT MAX = 100mA
VIN MAX = 7V
IGND at (IOUT = 100mA, VIN = 7V) = 5mA
so, P = 100mA • (7V – 3.3V) + (5mA • 7V)
= 0.405W
If we use an SOT-223 package, then the thermal resistance
will be in the range of 50°C/W to 65°C/W depending on
copper area. So the junction temperature rise above ambi-
ent will be less than or equal to:
0.405W • 60°C/W = 24°C
The maximum junction temperature will then be equal to
the maximum junction temperature rise above ambient
plus the maximum ambient temperature or:
TJMAX = 50°C + 24°C = 74°C
Output Capacitance and Transient Performance
The LT1121 is designed to be stable with a wide range of
output capacitors. The minimum recommended value isF
with an ESR ofor less. For applications where space
is very limited, capacitors as low as 0.33µF can be used if
combined with a small series resistor. Assuming that the
ESR of the capacitor is low (ceramic) the suggested series
LT1121/LT1121-3.3/LT1121-5
11
1121fg
APPLICATIONS INFORMATION
resistor is shown in Table 6. The LT1121 is a micropower
device and output transient response will be a function of
output capacitance. See the Transient Response curves
in the Typical Performance Characteristics. Larger values
of output capacitance will decrease the peak deviations
and provide improved output transient response. Bypass
capacitors, used to decouple individual components
powered by the LT1121, will increase the effective value
of the output capacitor.
Protection Features
The LT1121 incorporates several protection features
which make it ideal for use in battery-powered circuits.
In addition to the normal protection features associated
with monolithic regulators, such as current limiting and
thermal limiting, the device is protected against reverse
input voltages, reverse output voltages, and reverse volt-
ages from output to input.
Current limit protection and thermal overload protection
are intended to protect the device against current overload
conditions at the output of the device. For normal opera-
tion, the junction temperature should not exceed 125°C.
The input of the device will withstand reverse voltages of
30V. Current flow into the device will be limited to less
than 1mA (typically less than 100µA) and no negative
voltage will appear at the output. The device will protect
both itself and the load. This provides protection against
batteries that can be plugged in backwards.
For fixed voltage versions of the device, the output can
be pulled below ground without damaging the device. If
the input is open circuit or grounded the output can be
pulled below ground by 20V. The output will act like an
open circuit, no current will flow out of the pin. If the input
is powered by a voltage source, the output will source the
Table 6. Suggested Series Resistor Values
OUTPUT CAPACITANCE SUGGESTED SERIES RESISTOR
0.33µF 2Ω
0.47µF 1Ω
0.68µF 1Ω
>1µF None Needed
short-circuit current of the device and will protect itself by
thermal limiting. For the adjustable version of the device,
the output pin is internally clamped at one diode drop
below ground. Reverse current for the adjustable device
must be limited to 5mA.
In circuits where a backup battery is required, several
different input/output conditions can occur. The output
voltage may be held up while the input is either pulled
to ground, pulled to some intermediate voltage, or is left
open circuit. Current flow back into the output will vary
depending on the conditions. Many battery-powered cir-
cuits incorporate some form of power management. The
following information will help optimize battery life. Table
7 summarizes the following information.
The reverse output current will follow the curve in Figure
2 when the input pin is pulled to ground. This current
flows through the output pin to ground. The state of the
shutdown pin will have no effect on output current when
the input pin is pulled to ground.
In some applications it may be necessary to leave the
input to the LT1121 unconnected when the output is held
high. This can happen when the LT1121 is powered from
a rectified AC source. If the AC source is removed, then
the input of the LT1121 is effectively left floating. The
reverse output current also follows the curve in Figure 2
if the input pin is left open. The state of the shutdown pin
will have no effect on the reverse output current when the
input pin is floating.
Figure 2. Reverse Output Current
OUTPUT VOLTAGE (V)
0
OUTPUT PIN CURRENT (μA)
100
90
80
70
60
50
40
30
20
10
08
1121• F02
24610
1 3 5 7 9
TJ = 25°C
VIN < VOUT
CURRENT FLOWS
INTO OUTPUT PIN
TO GROUND
LT1121-3.3
LT1121
(VOUT = VADJ)
LT1121-5
LT1121/LT1121-3.3/LT1121-5
12
1121fg
APPLICATIONS INFORMATION
Table 7. Fault Conditions
INPUT PIN SHDN PIN OUTPUT PIN
<VOUT (Nominal) Open (Hi) Forced to VOUT (Nominal) Reverse Output Current ≈ 15µA (See Figure 2)
Input Current ≈ 1µA (See Figure 3)
<VOUT (Nominal) Grounded Forced to VOUT (Nominal) Reverse Output Current ≈ 15µA (See Figure 2)
Input Current ≈ 1µA (See Figure 3)
Open Open (Hi) Forced to VOUT (Nominal) Reverse Output Current ≈ 15µA (See Figure 2)
Open Grounded Forced to VOUT (Nominal) Reverse Output Current ≈ 15µA (See Figure 2)
≤0.8V Open (Hi) ≤0V Output Current = 0
≤0.8V Grounded ≤0V Output Current = 0
>1.5V Open (Hi) ≤0V Output Current = Short-Circuit Current
–30V < VIN < 30V Grounded ≤0V Output Current = 0
When the input of the LT1121 is forced to a voltage below
its nominal output voltage and its output is held high, the
reverse output current will still follow the curve in Figure
2. This condition can occur if the input of the LT1121 is
connected to a discharged (low voltage) battery and the
output is held up by either a backup battery or by a second
regulator circuit. When the input pin is forced below the
output pin or the output pin is pulled above the input pin,
the input current will typically drop to less than 2µA (see
Figure 3). The state of the shutdown pin will have no effect
on the reverse output current when the output is pulled
above the input.
Figure 3. Input Current
INPUT VOLTAGE (V)
0
INPUT CURRENT (μA)
5
4
3
2
1
04
1121 F03
1235
VOUT = 3.3V (LT1121-3.3)
VOUT = 5V (LT1121-5)
LT1121/LT1121-3.3/LT1121-5
13
1121fg
N8 REV I 0711
.065
(1.651)
TYP
.045 – .065
(1.143 – 1.651)
.130 ±.005
(3.302 ±0.127)
.020
(0.508)
MIN
.018 ±.003
(0.457 ±0.076)
.120
(3.048)
MIN
.008 – .015
(0.203 – 0.381)
.300 – .325
(7.620 – 8.255)
.325 +.035
–.015
+0.889
–0.381
8.255
( )
1 2 34
87 65
.255 ±.015*
(6.477 ±0.381)
.400*
(10.160)
MAX
NOTE:
1. DIMENSIONS ARE INCHES
MILLIMETERS
*THESE DIMENSIONS DO NOT INCLUDE MOLD FLASH OR PROTRUSIONS.
MOLD FLASH OR PROTRUSIONS SHALL NOT EXCEED .010 INCH (0.254mm)
.100
(2.54)
BSC
N Package
8-Lead PDIP (Narrow .300 Inch)
(Reference LTC DWG # 05-08-1510 Rev I)
.016 – .050
(0.406 – 1.270)
.010 – .020
(0.254 – 0.508)× 45°
0°– 8° TYP
.008 – .010
(0.203 – 0.254)
SO8 REV G 0212
.053 – .069
(1.346 1.752)
.014 – .019
(0.355 – 0.483)
TYP
.004 – .010
(0.101 0.254)
.050
(1.270)
BSC
1234
.150 – .157
(3.810 – 3.988)
NOTE 3
8765
.189 – .197
(4.801 – 5.004)
NOTE 3
.228 – .244
(5.791 – 6.197)
.245
MIN .160 ±.005
RECOMMENDED SOLDER PAD LAYOUT
.045 ±.005
.050 BSC
.030 ±.005
TYP
INCHES
(MILLIMETERS)
NOTE:
1. DIMENSIONS IN
2. DRAWING NOT TO SCALE
3. THESE DIMENSIONS DO NOT INCLUDE MOLD FLASH OR PROTRUSIONS.
MOLD FLASH OR PROTRUSIONS SHALL NOT EXCEED .006" (0.15mm)
4. PIN 1 CAN BE BEVEL EDGE OR A DIMPLE
S8 Package
8-Lead Plastic Small Outline (Narrow .150 Inch)
(Reference LTC DWG # 05-08-1610 Rev G)
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/designtools/packaging/ for the most recent package drawings.
LT1121/LT1121-3.3/LT1121-5
14
1121fg
.114 – .124
(2.90 – 3.15)
.248 – .264
(6.30 – 6.71)
.130 – .146
(3.30 – 3.71)
.264 – .287
(6.70 – 7.30)
.0905
(2.30)
BSC
.033 – .041
(0.84 – 1.04)
.181
(4.60)
BSC
.024 – .033
(0.60 – 0.84)
.071
(1.80)
MAX
10°
MAX
.012
(0.31)
MIN
.0008 – .0040
(0.0203 – 0.1016)
10° – 16°
.010 – .014
(0.25 – 0.36)
10° – 16°
RECOMMENDED SOLDER PAD LAYOUT
ST3 (SOT-233) 0502
.129 MAX
.059 MAX
.059 MAX
.181 MAX
.039 MAX
.248 BSC
.090
BSC
ST Package
3-Lead Plastic SOT-223
(Reference LTC DWG # 05-08-1630)
.050
(1.27)
BSC
.060 ± .005
(1.524± 0.127)
DIA
.90
(2.286)
NOM
.180 ± .005
(4.572 ± 0.127)
.180 ± .005
(4.572 ± 0.127)
.500
(12.70)
MIN
.050
(1.270)
MAX
UNCONTROLLED
LEAD DIMENSION
.016 ± .003
(0.406 ± 0.076)
5°
NOM
BULK PACK
.015 ± .002
(0.381 ± 0.051) Z3 (TO-92) 1008 REV C
.060 ± .010
(1.524 ± 0.254)
10° NOM
.140 ± .010
(3.556 ± 0.127)
3 2 1
.098 +.016/–.04
(2.5 +0.4/–0.1)
2 PLCS TO-92 TAPE AND REEL
REFER TO TAPE AND REEL SECTION OF
LTC DATA BOOK FOR ADDITIONAL INFORMATION
Z Package
3-Lead Plastic TO-92 (Similar to TO-226)
(Reference LTC DWG # 05-08-1410 Rev C)
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/designtools/packaging/ for the most recent package drawings.
LT1121/LT1121-3.3/LT1121-5
15
1121fg
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa-
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
G 05/12 Changed Order Information top marking for 8-lead SO 3.3V and 5V options, C-grade 2
(Revision history begins at Rev G)
LT1121/LT1121-3.3/LT1121-5
16
1121fg
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900 FAX: (408) 434-0507 www.linear.com
LINEAR TECHNOLOGY CORPORATION 1994
LT 0512 REV G • PRINTED IN USA
RELATED PARTS
PART NUMBER DESCRIPTION COMMENTS
LT1120 125mA Low Dropout Regulator with 20µA IQIncludes 2.5V Reference and Comparator
LT1129 700mA Micropower Low Dropout Regulator 50µA Quiescent Current
LT1175 500mA Negative Low Dropout Micropower Regulator 45µA IQ, 0.26V Dropout Voltage, SOT-223 Package
LT1521 300mA Low Dropout Micropower Regulator with Shutdown 15µA, IQ, Reverse Battery Protection
LT1529 3A Low Dropout Regulator with 50µA IQ500mV Dropout Voltage
LT1611 Inverting 1.4MHz Switching Regulator 5V to –5V at 150mA, Low Output Noise, SOT-23 Package
LT1613 1.4MHz Single-Cell Micropower DC/DC Converter SOT-23 Package, Internally Compensated
LT1627 High Efficiency Synchronous Step-Down Switching Regulator Burst Mode™ Operation, Monolithic, 100% Duty Cycle
LT1682 Doubler Charge Pump with Low Noise Linear Regulator Low Output Noise: 60µVRMS (100kHz BW)
LT1762 Series 150mA, Low Noise, LDO Micropower Regulator 25µA Quiescent Current, 20µVRMS Noise
LT1763 Series 500mA, Low Noise, LDO Micropower Regulator 30µA Quiescent Current, 20µVRMS Noise
LT1764 Series 3A Fast Transient Response LDO 300mV Dropout, 40µVRMS Noise
LT1962 Series 300mA, Low Noise, LDO Micropower Regulator 30µA Quiescent Current, 20µVRMS Noise
LT1963 Series 1.5A Fast Transient Response LDO 300mV Dropout, 40µVRMS Noise
Burst Mode is a trademark of Linear Technology Corporation.

Products

IC REG LINEAR 5V 150MA SOT223-3
入手可能な数量5329
単価635
IC REG LIN 3.3V 150MA SOT223-3
入手可能な数量2123
単価635
IC REG LINEAR 5V 150MA SOT223-3
入手可能な数量6342
単価764
IC REG LINEAR 5V 150MA TO92-3
入手可能な数量3055
単価474
IC REG LIN POS ADJ 150MA 8SOIC
入手可能な数量1774
単価892
IC REG LINEAR 5V 150MA 8SOIC
入手可能な数量4543
単価598
IC REG LINEAR 5V 150MA 8SOIC
入手可能な数量4518
単価724
IC REG LIN 3.3V 150MA SOT223-3
入手可能な数量2550
単価764
IC REG LINEAR 3.3V 150MA 8DIP
入手可能な数量315
単価543
IC REG LINEAR 5V 150MA 8SOIC
入手可能な数量203
単価704
IC REG LIN POS ADJ 150MA 8SOIC
入手可能な数量1568
単価749
IC REG LINEAR 5V 150MA 8SOIC
入手可能な数量1377
単価749
IC REG LINEAR 3.3V 150MA TO92-3
入手可能な数量182
単価474
IC REG LINEAR 5V 150MA TO92-3
入手可能な数量216
単価559
IC REG LINEAR 3.3V 150MA TO92-3
入手可能な数量101
単価559
IC REG LINEAR 5V 150MA 8DIP
入手可能な数量239
単価651
IC REG LIN POS ADJ 150MA 8SOIC
入手可能な数量222
単価763
IC REG LIN POS ADJ 150MA 8SOIC
入手可能な数量160
単価763
IC REG LINEAR 3.3V 150MA 8SOIC
入手可能な数量3796
単価763
IC REG LINEAR 3.3V 150MA 8SOIC
入手可能な数量1604
単価598