EGG.0B.302.CLL Datasheet

LEMO

View All Related Products | Download PDF Datasheet

Datasheet

unipole & multipole
connectors
No reproduction or use without express permission of editorial or pictorial content, in any manner.
LEMO reserve the right at all times to modify and improve specifications without any notification.
1www.lemo.com
®
®
LEMO unipole and multipole connectors
Table of Contents
This catalogue gives the complete description of LEMO unipole and multipole type connectors. The LEMO manufacturing
programme has been extended to almost 40 series divided into 7 product families with specific mating and environmental
characteristics. Each series includes a wide variety of plug, socket, coupler and bridge plug models, available in contact
configurations adapted to all round cables, including up to 114 conductors, and a maximum diameter of 30 mm.
Watertight and vacuumtight models are also available. Since LEMO connectors are perfectly screened and designed to
guarantee very low resistance to shell electrical continuity, they are particularly adapted to applications where electro-
magnetic compatibility (EMC) is important.
3 steps to select the right connector ................................................................................................................................................................................ 3
B Series (indoor, keyed)
Part Numbering system ........................................................................................................................................................................................ 13
Metal Housing models ........................................................................................................................................................................................... 14
Elbow socket models ............................................................................................................................................................................................. 25
Plastic housing models .......................................................................................................................................................................................... 28
Watertight or vacuumtight models ......................................................................................................................................................................... 30
Bridge models ........................................................................................................................................................................................................ 34
Threaded-latching models ..................................................................................................................................................................................... 35
Alignment Key and Polarized Keying System ........................................................................................................................................................ 36
K Series (outdoor, keyed)
Part Numbering system ......................................................................................................................................................................................... 38
Metal Housing models ........................................................................................................................................................................................... 39
Watertight or vacuumtight models ......................................................................................................................................................................... 47
Alignment Key and Polarized Keying System ........................................................................................................................................................ 49
T Series (outdoor, keyed)
Part Numbering system ......................................................................................................................................................................................... 52
Metal Housing models ........................................................................................................................................................................................... 53
Watertight or vacuumtight models ......................................................................................................................................................................... 55
Plastic housing models, alignment Key and Polarized Keying System ................................................................................................................. 56
B, K and T Series Insert configuration, Housings, Insulators, Contacts, Collets, Variant .................................................................................... 57
S Series (indoor, stepped insert)
Part Numbering system ........................................................................................................................................................................................ 75
Metal Housing models ........................................................................................................................................................................................... 76
Elbow socket models ............................................................................................................................................................................................. 87
Plastic housing models .......................................................................................................................................................................................... 89
Watertight or vacuumtight models ......................................................................................................................................................................... 91
E Series (outdoor, stepped insert)
Part Numbering system ......................................................................................................................................................................................... 94
Metal Housing models ........................................................................................................................................................................................... 95
Watertight or vacuumtight models ....................................................................................................................................................................... 101
S, and E Series Insert configuration, Housings, Insulators, Contacts, Collets, Variant ...................................................................................... 103
M Series (outdoor, keyed).............................................................................................................................................................................................. 123
F Series (outdoor, keyed) .............................................................................................................................................................................................. 125
Spare parts ...................................................................................................................................................................................................................... 127
Accessories .................................................................................................................................................................................................................... 137
Tooling ............................................................................................................................................................................................................................. 151
Panel cut-outs and PCB drilling pattern ....................................................................................................................................................................... 157
Cable assembly (B, K, T, S and E series)....................................................................................................................................................................... 169
Technical characteristics............................................................................................................................................................................................... 182
Product safety notice ..................................................................................................................................................................................................... 198
2 www.lemo.com
®®
Precision modular connectors to suit your application
Since its creation in Switzerland in 1946 the LEMO Group has been recognized as a global leader of circular Push-Pull
connectors and connector solutions. Today LEMO and its affiliated companies, REDEL and COELVER, are active in
more than 80 countries with the help of over 40 subsidiaries and distributors.
Over 75000 connectors
The modular design of the LEMO range provides over 75000 connectors from miniature ø 3 mm to ø 50 mm, capable of
handling cable diameters up to 30 mm and for up to 114 contacts.
This vast portfolio enables you to select the ideal connector configuration to suit almost any specific requirement in most
markets, including medical devices, test and measurement instruments, machinery, audio video broadcast, telecommuni-
cations and military.
LEMO’s Push-Pull Self-Latching Connection System
The LEMO self-latching system allows the connector
to be mated by simply pushing the plug axially into
the socket.
This self-latching system is renowned worldwide for its easy and quick mating and unmating features. It provides absolute
security against vibration, shock or pull on the cable, and facilitates operation in a very limited space.
UL Recognition
LEMO connectors are recognized by the Underwriters Laboratories (UL). The approval of the complete system (LEMO
connector, cable and your equipment) will be easier because LEMO connectors are recognized.
CE marking
CE marking means that the appliance or equipment bearing it complies with the protection requirements of one or
several European safety directives. CE marking applies to complete products or equipment, but not to electrome-
chanical components, such as connectors.
RoHS
LEMO connector specifications conforms the requirements of the RoHS directive (2011/65/EU) of the European Parlia-
ment and the latest amendments. This directive specifies the restrictions of the use of hazardous substances in electrical
and electronic equipment marketed in Europe.
Once firmly latched, connection cannot be broken by
pulling on the cable or any other component part other
than the outer release sleeve.
When required, the connector is disengaged by a
single axial pull on the outer release sleeve.
This first disengages the latches and then withdraws
the plug from the socket.
3www.lemo.com
®®
lStep 1: Select connector series
Select the appropriate LEMO connector series according to the environmental parameters that will affect your device
or cable such as indoor, outdoor, temperature range, ingress protection of the mated connector and of your device.
Use the table shown on page 4.
Part number coding
B, K, T, S or E
lStep 2: Select connector size
Use the section (mm2) or the AWG of your cable wire to select the optimal contact diameter (values vary between
solder, crimp or print contact), see page 8.
Use this optimal contact diameter to determine the right connector size as well as the insert configuration, see page 6.
0, 1, 2, 3, 4, 5 or 6
lStep 3: Complete the part number
Now that you know the series, as well as the insulator configuration, complete the part numbering system with the help
of the following table.
Model Series Contact Collet Variant
Housing
material
Insert
configuration Insulator
material
14 14 57 64 64 64 67 71
39 39 57 64 64 64 68 71
53 53 57 64 64 64 70 71
76 76 103 112 112 112 115 121
95 95 103 112 112 112 119 121
B Series (indoor, keyed)
K Series (outdoor, keyed)
T Series (outdoor, keyed)
S Series (indoor, stepped insert)
E Series (outdoor, stepped insert)
3 steps to select the right connector
Note: Figures in the above table refer to the catalogue pages.
Part number coding
Part number coding
.. .
.. .
.. .
4 www.lemo.com
®®
Series
Environment
Ingress protection 1)
Ingress protection 2)
Temperature range
Latching
Shell sizes
Insulator type
Contact type
Features
Page
00 multipole
BK T 00 unipole
S
Solder, crimp or print Solder, crimp or print
Push-Pull self-latching
8 metal
and 4 plastic 6 metal 7 metal
and 5 plastic 6 metal
Multipole
E
11 to 36 37 to 50 73 to 92 93 to 102
Unipole or multipole
hermaphroditic
indoor indoor outdoor or
harsh environment
IP50 IP66 to IP68 IP50 IP66 to IP68
- 55 to 250°C - 55 to 200°C - 55 to 250°C - 55 to 200°C
IP50 to IP68
vacuumtight IP66 to IP68
vacuumtight IP50 to IP68
vacuumtight IP66 to IP68
vacuumtight
13 keyways 9 keyways Stepped insert
LEMO unipole and multipole connectors
The standard keyed Series (B, 00)
The characteristic feature of these connector series is a keying system which allows higher contact density and prevents all
errors in alignment. The various keying alternatives prevent unwanted cross mating of otherwise similar connectors. It is
also possible to use crimp contacts to reduce cable assembly time. These connector series, include the 0B to 5B range as
well as the 00 multipole, some vacuumtight models are also available.
The watertight keyed Series (K, T)
These series are watertight when mated and assembled to an appropriate cable. They include the 0K to 5K series and the
TT to 3T series, available in the same types as the 0B to 5B series.
The standard Series (S, 00)
The characteristic feature of these connector series is the hermaphroditic insulator in the multipole version. They include
principally the 0S to 6S series, as well as the 00 unipole series.
The watertight Series (E)
These series are watertight when mated and assembled to an appropriate cable. They include the 0E to 6E series and are
available in the same types as the S series.
outdoor or harsh environment
5 metal
51 to 56
4 keyways
Note:
1) Mated connector. See ingress protection code p. 5. 2) Your device. For selection of connectors for watertight and vacuumtight devices, see p. 5.
Step 1: Select Connector Series
5www.lemo.com
®®
Selection of connectors for watertight or vacuumtight devices
LEMO B and S series are rated IP50 only when mated. LEMO E, K and T series are rated IP66 (and over) only when
mated. If a device must be watertight or vacuumtight when the connectors are unmated, it is important to select a water-
tight or vacuumtight socket. You can consider the following two situations:
Fig. 1 Fig. 2
FGG plug K series
EGG socket K series FGG plug B series
HGG socket B series
epoxy
resin seal
your device
Definition of Ingress Protection (IP code)
IEC 60529 outlines an international classification system
for the sealing effectiveness of enclosures of electrical
equipment against the intrusion into the equipment of for-
eign bodies (i.e. tools, dust, fingers) and moisture. This
classification system utilizes the letters «IP» (Ingress Pro-
tection) followed by two digits.
Example: IP 50 = IP 5 0
IP letter code
1st digit
2nd digit
Degrees of protection - First digit
The first digit of the IP code indicates the degree to which
persons are protected against contact with moving parts
and the degree that equipment is protected against solid
foreign bodies intruding into an enclosure.
Degrees of protection - Second digit
The second digit indicates the degree of protection of the
equipment inside the enclosure against the harmful entry
of various forms of moisture (e.g. dripping, spraying, sub-
mersion, etc.)
First digit description
Code
your device
A) Figure 1 shows a typical outdoor device. To ensure this
device retains IP66 or above when connectors are
unmated, it is important to choose a watertight socket
from B, S, E, K or T series.
B) Figure 2 shows a device which is subjected to pressure
difference such as a near vacuum or pressurized gas
and must exhibit no leakage. To ensure the device
maintains its sealing, the socket is additionally tested for
helium leakage (according MIL 1344A).
Check temperature range (see section on pages 30, 47, 55, 91 and 101).
No special protection0
Protection from a large part of the body such as hand
or from solid objects greater than 50 mm in diameter
1
Protection against objects not greater than 80 mm in length
and 12 mm in diameter
2
Protection from entry by tools, wires, etc.,
with a diameter or thickness greater than 2.5 mm
3
Protection from entry by solid objects
with a diameter or thickness greater than 1.0 mm
4
Protection from the amount of dust that would interfere
with the operation of the equipment
5
Dust-tight6
7
8
Second digit description
Code
No special protection0
Protection from vertically dripping water1
Protection from dripping water when tilted up to 15°2
Protection from sprayed water3
Protection from splashed water4
Protection from water projected from a nozzle5
Protection against heavy seas, or powerful jets of water6
Protection against temporary immersion7
Protection against complete continuous submersion in water8
0.5 0.9 1.3 2.0 3.0 6.0 0.9 1.3 1.6 2.0 4.0 6.0
0.5 0.9 1.3 1.6 2.0 0.7 0.9 1.3 2.0 3.0 6.0/4.0 6.0
0.5 0.7 0.9 1.3 2.0 3.0 4.0 0.7 0.9 1.3 2.0 3.0 4.0 8.0
0.35 0.7 0.9 1.3 1.6 0.9/0.7 1.3 2.0/1.3 3.0/2.0 4.0/3.0
0.35 0.5 0.7 1.3 1.6 2.0 0.7 1.3 1.3 2.0 3.0
0.5 0.7 1.3 1.6 2.0 1.3/0.9 1.3 2.0/1.3
0.7 0.9 1.3 0.9 1.3 1.3 3.0
0.5 1.3/2.0 1.3
0.5 0.9 1.3 1.6 3.0 0.9 1.3 1.3 2.0
0.35 0.7 0.7 0.9 1.3 0.9 1.3 2.0 4.0/5.0
0.9 1.3
0.5 0.7 0.9 2.0 0.9 1.3 3.0/2.0
0.5 0.7 0.9 0.9 2.0 0.9 0.9 2.0 3.0
0.7 0.9 0.9 0.9 3.0/1.6 4.0
0.7
0.7 0.9 1.6 0.9 1.6 3.0
0.5 0.7 0.9 3.0/1.6
0.7 0.9 0.9 1.6
0.5 0.7
1.3
1.6
2.0
3.0 3.0
4.0 4.0 4.0
6.0 6.0
12.0
6 www.lemo.com
®
®
Number of contacts
00-TT
0B-0K-0T
1B-1K-1T
XB
2B-2K-2T
3B-3K-3T
4B-4K
5B-5K
00
0S-0E
1S-1E
2S-2E
3S-3E
4S-4E
5S-5E
6S-6E
Series
Insert configuration
113
116
120
130
140
160
112
Select the right connector size and insert configuration
To be able to select the right connector size (0 to 6), it is important to define the contact diameter (ø A).
Find out the available contact diameter (ø A) of the LEMO connector depending on the number of contacts required and
depending on the rating required (see pages 57 to 63 and 103 to 111).
The following table shows the contact diameter (ø A).
Unipole
302
303
304
305
306
307
308
309
310
312
313
314
316
318
319
320
322
324
326
1
1
1
1
1
1
1
2
3
4
5
6
7
8
9
10
12
13
14
16
18
19
20
22
24
26
Multipole
Step 2: Select Connector Size
7www.lemo.com
®®
Number of contacts
Insert configuration
330
332
336
340
344
348
350
354
360
362
364
372
106
Note: 1)2.0 is for 6S series, for 6E the values are 1.3 and 5.0.
Multipole
30
32
36
40
44
48
50
54
60
62
64
72
106
00-TT
0B-0K-0T
1B-1K-1T
XB
2B-2K-2T
3B-3K-3T
4B-4K
5B-5K
00
0S-0E
1S-1E
2S-2E
3S-3E
4S-4E
5S-5E
6S-6E
Series
0.7 0.9 1.3 1.3 2.0
0.5 2.0
1.3 2.01)
0.7 1.3 1.3 2.0
1.3
0.7 1.3 1.3 2.0
0.9
0.9
1.6
1.6
0.9 1.3
1.3
0.9
8 www.lemo.com
®®
Verify if the selected contact diameter A) of the LEMO connector fits to your cable wire diameter (AWG number or
max. available section).
Note:
1) contact retention force in the insulator (according to IEC 60512-8 test 15 a).
2) for 00/TT multipole series.
3) for S, E series.
4) for a given AWG, the diameter of some stranded conductor designs is larger than the solder cup diameter. Make sure that the maximum conductor
diameter is smaller than ø C.
5) for 00 /TT multipole series or for 0B/0T and 1B/1T series with male contacts.
6) for 0B.302/0B.303, 0K.302/0K.303 and 0T.302/0T.303 ø C = 1.0 mm, AWG max 20, section max (mm2) 0.50.
7) for 00/TT and 1B/1K/1T series, according to manufacturing and plating tolerance ø C min = 0.43 mm.
Verify the fitting to your wire
Conductor
Solid Stranded
AWG Section (mm2)
min. max. min. max.
Fr1)
(N)
AWG
max. Section
max.
(mm2)
Contact
ø A ø C Form
(mm) (mm) per fig.
0.55) 0.45 1
0.7 0.80 1
0.7 0.45 2
0.9 1.10 1
0.9 0.80 2
0.9 0.45 2
1.3 1.40 1
1.3 1.10 2
1.3 0.80 2
1.6 1.90 1
1.6 1.40 2
2.0 2.40 1
2.0 1.90 2
3.0 3.20 1
4.0 4.00 1
Notes
l
l
l
l
l
l
l
l
l
l
l
l
l
l
l
32 28 0.035 0.09 12
26 224) 0.140 0.34 22
32 28 0.035 0.09 22
24 20 0.250 0.50 30
26 224) 0.140 0.34 30
32 28 0.035 0.09 30
20 18 0.500 1.00 40
24 20 0.250 0.50 40
26 224) 0.140 0.34 40
18 144) 1.000 1.50 50
22 18 0.340 1.00 50
16 124) 1.500 2.50 65
18 14 1.000 1.50 65
14 104) 2.500 4.00 75
12 10 4.000 6.00 90
28 0.09 30 0.05
28 0.09 30 0.05
28 0.09 28 0.09
24 0.25 26 0.14
22 0.34 224) 0.34
226) 0.346) 224)6) 0.346)
20 0.50 204) 0.50
16 1.00 18 1.00
14 1.50 16 1.50
10 4.00 12 4.00
10 6.00 10 6.00
8 10.00
8 10.00
4 21.00
0 50.00
l
0.35 0.40
0.52) 0.402)
0.5 0.457)
0.73) 0.603)
0.7 0.80
0.9 0.806)
1.3 1.00
1.6 1.40
2.0 1.80
3.0 2.70
4.0 3.70
5.0 5.20
6.0 5.20
8.0 7.00
12.0 11.50
Contact type
ø A
ø C
ø A
ø C
ø A
ø A
ø C
ø C
ø A ø C
ø A ø C
fig. 1
fig. 2
Solder
Crimp
lFirst choice alternative lSpecial order alternative
9www.lemo.com
®®
Note:
1) for multipole only.
2) for unipole only.
3) for these series the maximum cable diameter require models with oversized cable collet (type K).
Cable diameter range (mm)
Collet for fitting
Collet
a bend relief
min. max. min. max.
Cable diameter range (mm)
Collet for fitting
Collet
a bend relief
min. max. min. max.
SeriesSeries
Verify if the selected connector size fits to your cable diameter.
Verify the fitting to your cable
1.3 4.4 1.3 4.4
1.3 6.23) 1.3 6.23)
1.4 8.73) 1.4 8.73)
1.3 10.53) 1.3 10.53)
2.6 13.03) 2.6 13.03)
4.1 22.03) 4.1 13.0
6.1 30.0
11.1 30.0
002)
0S
1S
2S
3S
4S
5S
6S
1.0 5.0 1.0 5.0
1.3 8.53) 1.3 8.53)
1.3 10.53) 1.3 10.53)
2.6 15.03) 2.6 15.03)
4.8 23.53) 4.8 15.0
9.6 23.5
13.0 30.0
0E
1E
2E
3E
4E
5E
6E
Cable diameter range (mm)
Collet for fitting
Collet
a bend relief
min. max. min. max.
Series
1.4 3.5 1.4 3.5
1.4 5.6 1.4 5.2
2.2 7.6 2.2 7.2
4.4 8.0 4.4 7.0
1.4 9.9 1.4 9.2
4.2 11.9 4.2 11.0
4.9 16.0 4.9 15.0
9.6 25.0 9.6 15.5
001)
0B
1B
XB
2B
3B
4B
5B
1.0 5.0 1.0 5.0
1.3 8.53) 1.3 8.53)
1.3 10.53) 1.3 10.53)
2.6 15.03) 2.6 15.03)
4.6 23.53) 4.6 15.0
9.6 23.5
0K
1K
2K
3K
4K
5K
2.4 3.0 2.4 3.0
1.0 5.0 1.0 5.0
1.3 6.5 1.3 6.5
1.3 8.5 1.3 8.5
2.6 10.5 2.6 10.5
TT
0T
1T
2T
3T
L dimensions and C are detailed in the section on PCB drilling pattern.
See page 163 and 167.
L dimensions and C are detailed in the section on PCB drilling pattern.
See page 164 and 168.
l
l
ø C
L
ø A
Print
Print (elbow)
Verify if the selected contact diameter A) of the LEMO connector fits to your cable wire diameter (AWG number or
max. available section).
Verify the fitting to your wire
Conductor
Solid Stranded
AWG Section (mm2)
min. max. min. max.
Fr1)
(N)
AWG
max. Section
max.
(mm2)
Contact
ø A ø C Form
(mm) (mm) per fig.
Notes
Contact type
Note: 1) contact retention force in the insulator (according to IEC 60512-8 test 15 a).
10 www.lemo.com
®®
T SERIES (watertight)
K SERIES (watertight)
B SERIES
FIG
*
FGG
FFG
FGG
FEG
FNG
JGG
FDG
EJG
*
R

EPG
EZG
CFF, CRG
PHG
PHG
PNG
FGGFGG
FGY
FGY
FTG
*
ENG
ENY
FAG FWG EGG
EHG
EKG
*
ENG
ESG
*
EEG
ECG
EFG
ECG
ECG
EYG
XPF
*
XBG, EXG
PEG
PKG
PFG
S

YHG
HCG
HGG HHG
HNG HMG
HEG FVG
FVB
ESG
XRB
FHG
FKG
*
FPG
FSG
FMG
*
B Series
B series connectors provide the following main features:
– security of the Push-Pull self-latching system multipole types 2 to 64 contacts
– solder, crimp or print contacts (straight or elbow) – high packing density for space savings
– multiple key options to avoid cross mating – keying system («G» key standard)
of similar connectors for connector alignment
– 360° screening for full EMC shielding.
Fixed plugs Straight plugs Fixed sockets Free sockets
Elbow plugs
Fixed sockets
Fixed coupler
Fixed socketsStraight plugs
Elbow sockets
Bridge plugsPlug with two
parallel sockets
Plastic housing models (page 28)
Metal housing models (page 14)
Bridge models (page 34)
Elbow socket models (page 25)
Fixed plug Fixed sockets Fixed coupler
Watertight or vacuumtight models (page 30)
Straight plugs Fixed socket
Elbow socket
Threaded-latching models (page 35)
12 www.lemo.com
®
®
Note: * Contact LEMO for details.
1
345
2
6
7
4
3
6
7
5
2
1
4
3
6
5
7
2
1
1 6 5427 3
13www.lemo.com
®®
Part Section Showing Internal Components
Fixed socket
outer shell
earthing crown
retaining ring
hexagonal nut
locking washer
insulator
female contact
Straight plug
outer shell
latch sleeve
collet nut
split insert carrier
insulator
male contact
collet
FGG.1B.306.CLAD62 = straight plug with key (G) and cable collet, 1B series, multipole type with 6 contacts, outer shell in chrome-plated
brass, PEEK insulator, male solder contacts, D type collet for 6.0 mm diameter cable.
EGG.1B.306.CYM = fixed socket, nut fixing, with key (G), 1B series, multipole type with 6 contacts, outer shell in chrome-plated brass,
PEEK extended insulator, female crimp contacts.
RJG.1B.306.CLA = straight fixed coupler with keys (J) at the flange end and key (G) at the other end, 1B series, multipole type with 6
contacts, outer shell in chrome-plated brass, PEEK insulator, male-female contacts.
PHG.1B.306.CLLD62Z = free socket with key (G) and cable collet, 1B series, multipole type with 6 contacts, outer shell in chrome-
plated brass, PEEK insulator, female solder contacts, D type collet for 6.0 mm diameter cable and nut for fitting a bend relief.
Fixed socket
Part Numbering System
Plug F G G 1B
Cable ø: (page 67)
Collet type: (page 67)
Variant: (page 71)
3 0 6
Insert configuration: (page 57)
Alignment key: (page 36)
Model: (page 14)
Series: (page 14)
C L A D 6 2
Contact: (page 64)
Insulator: (page 64)
Housing: (page 64)
Variant: (page 71)
...
Free socket Z
P H G 1B 3 0 6 C L L D 6 2
.. .
E G G 1B 3 0 6 C Y M
.. .
Coupler R J G 1B 3 0 6 C L A
.. .
14 www.lemo.com
®®
~M
~L
ø A
S 1
S 2
S 2
~M
~L
S 1
ø A
Note: 1) the surface design of the 00 series is different.
Metal housing models
Technical Characteristics
Electrical
Note:
the various tests have been carried out with FGG and EGG connector
pairs, with chrome-plated brass shell and PEEK insulator.
Detailed electrical characteristics, as well as materials and treatment are
presented in the chapter Technical Characteristics on page 182.
1) see page 189, contact resistance after mating cycles. See page 185,
mechanical endurance latching force.
Mechanical and Climatical
Characteristics Value Standard
> 5000 cycles IEC 60512-5 test 9a
up to 95% at 60° C
- 55° C, + 250° C
10-2000 Hz, 15g IEC 60512-4 test 6d
100 g, 6 ms IEC 60512-4 test 6c
> 1000h IEC 60512-6 test 11f
IP 50 IEC 60529
55/175/21 IEC 60068-1
Endurance1)
Humidity
Temperature range
Resistance to vibrations
Shock resistance
Salt spray corrosion test
Protection index (mated)
Climatical category
Characteristics Value Standard
> 75 dB IEC 60169-1-3
> 40 dB IEC 60169-1-3
Shielding
efficiency
FGG Straight plug, key (G) or keys (A…M and R), cable collet
FGG Straight plug, key (G) or keys (A…M), cable collet and nut for fitting a bend relief 2)
Note: 1) the surface design of the 00 series is different.
M1 Cable assembly (page 169)
6.4 28.5 20.5 5.5 5
9.5 36.0 26.0 8.0 7
12.0 43.0 32.0 10.0 9
13.0 44.0 33.5 11.0 10
15.0 50.0 38.0 13.0 12
18.0 58.0 43.0 15.0 14
25.0 75.0 57.0 21.0 20
35.0 103.0 78.0 31.0 30
Dimensions (mm)
A L M S1 S2
FGG 001)
FGG 0B
FGG 1B
FGG XB
FGG 2B
FGG 3B
FGG 4B
FGG 5B
Reference
Model Series
M1 Cable assembly (page 169)
6.4 28.7 20.7 5.5 6
9.5 35.0 25.0 8.0 7
12.0 42.0 31.0 10.0 9
13.0 47.5 37.0 11.0 10
15.0 49.0 37.0 13.0 12
18.0 56.5 41.5 15.0 15
25.0 71.0 53.0 21.0 20
Dimensions (mm)
A L M S1 S2
FGG 001)
FGG 0B
FGG 1B
FGG XB
FGG 2B
FGG 3B
FGG 4B
Reference
Model Series
at 10 MHz
at 1 GHz
Note: 2) to order, add a «Z» at the end of the reference.
The bend relief must be ordered separately (see page 145).
15www.lemo.com
®®
~M
~L
ø A
S 1
S 2
~M
~L
ø A
S 1
S 2
~M
~L
ø A
B
S 2 S 1
N
Note: cable material: stainless steel with Polyamide sheath.
M4 Cable assembly (page 171)
M1 Cable assembly (page 169)
M1 Cable assembly (page 169)
JGG 0B
Reference
Model Series
JGG Straight plug, short version, key (G), cable collet
9.5 32 22 8 7
Dimensions (mm)
A L M S1 S2
FFG Straight plug, non-latching, key (G) or keys (A…M), cable collet
9.5 36 26 8 7
12.0 43 32 10 9
15.0 50 38 13 12
18.0 58 43 15 14
25.0 75 57 21 20
Dimensions (mm)
A L M S1 S2
FFG 0B
FFG 1B
FFG 2B
FFG 3B
FFG 4B
Reference
Model Series
9.5 15.5 36.0 26.0 140 8 7
12.0 18.0 43.0 32.0 140 10 9
15.0 21.0 49.0 37.0 160 13 12
18.0 25.0 58.0 43.0 190 15 14
25.0 32.0 75.0 57.0 230 21 20
35.0 42.0 103.0 78.0 300 31 30
Dimensions (mm)
A B L M N S1 S2
FNG 0B
FNG 1B
FNG 2B
FNG 3B
FNG 4B
FNG 5B
Reference
Model Series
FNG Straight plug, key (G) or keys (A…M and R), cable collet and lanyard release
16 www.lemo.com
®®
S 1
E maxi
S 3
e
ø B
ø A
M
N
L maxi
P9 Panel cut-out (page 157)
Note: 1) maximum length with crimp contacts
~M
~L
ø A
S 1
S 2
M2 Cable assembly (page 171)
FDG Straight plug, long version, key (G) or keys (AL), cable collet
12 68 57 10 9
15 79 67 13 12
Dimensions (mm)
A L M S1 S2
FDG 1B
FDG 2B
Reference
Model Series
14.0 12.4 M9x0.6 1.8 22.5 14.5 19.5 8.2 11
18.0 15.8 M12x1.0 2.9 24.9 17.0 24.8 10.5 14
19.5 19.2 M15x1.0 4.1 28.6 18.0 27.3 13.5 17
25.0 25.0 M18x1.0 4.2 32.1 23.0 31.5 16.5 22
Dimensions (mm)
A B e E L M N1) S1 S3
FWG Fixed plug, nut fixing, key (G) or keys (A…L)
FWG 0B
FWG 1B
FWG 2B
FWG 3B
Reference
Model Series
S 2
~M
~L
S 1
ø A
Note: 1) to order, add a «Z» at the end of the reference.
The bend relief must be ordered separately (see page 145).
M1 Cable assembly (page 169)
FEG Straight plug, key (G) or keys (A…L), cable collet, front seal and nut for fitting a bend relief 1)
(IP 54 protection index when mated)
11.0 35.0 25.0 8 7
13.5 42.0 33.0 10 9
16.5 48.0 36.0 13 12
19.0 56.5 41.5 15 15
Dimensions (mm)
A L M S1 S2
FEG 0B
FEG 1B
FEG 2B
FEG 3B
Reference
Model Series
17www.lemo.com
®®
M3 Cable assembly (page 169)
M
ø A
~H
S 2
L
D
S 1
S 3
M3 Cable assembly (page 169)
M
L
~H
ø A
S 2
S 3
S 1
7.5 18 24.5 16.5 6.5 5 5.3
9.5 23 30.0 20.0 8.0 7 8.0
12.0 29 36.0 25.0 11.0 9 10.0
15.0 35 41.5 29.5 13.5 12 13.0
Dimensions (mm)
A H L M S1 S2 S3
FPG 00
FPG 0B
FPG 1B
FPG 2B
Reference
Model Series
FPG Elbow (90°) plug, key (G) or keys (AM and R), cable collet
19 10 37 50 35 17 14 15
26 15 52 67 49 22 20 21
36 21 74 90 65 32 30 31
Dimensions (mm)
A D H L M S1 S2 S3
FHG 3B
FHG 4B
FHG 5B
Reference
Model Series
FHG Elbow (90°) plug, key (G) or keys (A…M and R), cable collet
ø A
e
ø B
S 3
S 1
N
M
E maxi
L maxi
Note: The 5B series is delivered without locking washer or tapered washer
and with a round nut.
P1 Panel cut-out (page 157)
8 10.2 M7x0.5 2.9 18.1 9.0 15.0 6.3 9
10 12.4 M9x0.6 4.2 20.8 11.5 18.9 8.2 11
14 15.8 M12x1.0 5.4 25.2 12.5 21.6 10.5 14
18 19.2 M15x1.0 6.0 28.7 13.8 23.9 13.5 17
22 25.0 M18x1.0 5.8 32.1 17.0 30.2 16.5 22
29 34.0 M25x1.0 6.8 37.1 20.5 34.7 23.5 30
40 40.0 M35x1.0 6.8 47.1 28.0 42.8 33.5
Dimensions (mm)
A B e E L M N1) S1 S3
FAG Fixed plug, non-latching, nut fixing, key (G) or keys (AM and R)
FAG 00
FAG 0B
FAG 1B
FAG 2B
FAG 3B
FAG 4B
FAG 5B
Reference
Model Series
M
L
~H
ø A
S 1
S 2
M5 Cable assembly (page 170)
8.0 18.1 24.8 16.8 5 7
10.0 22.4 30.3 20.3 7 9
12.0 26.4 36.5 25.5 9 11
16.5 34.5 44.0 32.0 12 15
Dimensions (mm)
A H L M S1 S2
FSG 00
FSG 0B
FSG 1B
FSG 2B
Reference
Model Series
FSG Anglissimo right angle plug, key (G) or keys (A…M), cable collet
Note: 1) maximum length with crimp contacts.
18 www.lemo.com
®®
ø A
e
ø B
S 3
S 1
E maxi
N
M
L maxi
Note: The 5B series is delivered without locking washer or tapered washer
and with a round nut.
P1 Panel cut-out (page 157)
ø A
e
ø B
S 1
E maxi
S 3 M
L maxi
N
Note:
1) maximum length with crimp contacts.
2) for the 1B series the earthing tag is on the same side of the key.
P1 Panel cut-out (page 157)
8 10.2 M7x0.5 6.0 15.5 1.0 13.7 6.3 9
10 12.4 M9x0.6 7.0 20.7 1.2 19.1 8.2 11
14 15.8 M12x1.0 7.5 23.0 1.5 21.1 10.5 14
18 19.2 M15x1.0 8.5 26.7 1.8 24.6 13.5 17
22 25.0 M18x1.0 11.5 30.7 2.0 28.1 16.5 22
28 34.0 M25x1.0 12.0 35.7 2.5 34.1 23.5 30
Dimensions (mm)
A B e E L M N1) S1 S3
ENG Fixed socket with earthing tag, nut fixing, key (G) or keys (AM)
ENG 00
ENG 0B
ENG 1B2)
ENG 2B
ENG 3B
ENG 4B
Reference
Model Series
8 10.2 M7x0.5 2.0 15.5 8.5 13.7 6.3 9
10 12.4 M9x0.6 2.0 19.5 12.5 19.1 8.2 11
14 15.8 M12x1.0 4.0 21.7 12.0 21.1 10.5 14
18 19.2 M15x1.0 5.1 22.7 12.5 24.6 13.5 17
22 25.0 M18x1.0 7.1 30.7 13.5 30.3 16.5 22
40 40.0 M35x1.0 2.5 43.5 28.0 38.5 33.5
Dimensions (mm)
A B e E L M N1) S1 S3
EHG Fixed socket, nut fixing, key (G) or keys (A…M and R), and protruding shell
EHG 00
EHG 0B
EHG 1B
EHG 2B
EHG 3B
EHG 5B
Reference
Model Series
e
ø B
S 1
E maxi
S 3
N
M
L maxi
ø A
Note: The 5B series is delivered with a tapered washer and a round nut.
P1 Panel cut-out (page 157)
8 10.2 M7x0.5 6.0 15.5 1.0 13.7 6.3 9
10 12.4 M9x0.6 7.0 20.7 1.2 19.1 8.2 11
14 15.8 M12x1.0 7.5 23.0 1.5 21.1 10.5 14
16 19.0 M14x1.0 7.0 23.5 1.5 20.0 12.5 17
18 19.2 M15x1.0 8.5 26.7 1.8 24.6 13.5 17
22 25.0 M18x1.0 11.5 30.7 2.0 28.1 16.5 22
28 34.0 M25x1.0 12.0 35.7 2.5 34.1 23.5 30
40 40.0 M35x1.0 11.0 43.5 3.0 39.6 33.5
Dimensions (mm)
A B e E L M N1) S1 S3
EGG Fixed socket, nut fixing, key (G) or keys (A…M and R)
EGG 00
EGG 0B
EGG 1B
EGG XB
EGG 2B 2)
EGG 3B
EGG 4B
EGG 5B
Reference
Model Series
Note: 1) maximum length with crimp contacts.
2) EGG.2B.304.CLL and EGG.2B.307.CLL are UL 508A under file E119802.
Note: 1) maximum length with crimp contacts.
19www.lemo.com
®®
Note: The 3B, 4B and 5B series are delivered with a conical nut.
The 5B series is delivered without locking washer or tapered washer.
P1 Panel cut-out (page 157)
ø A
e
ø B
S 3
N
M
L maxi
E maxi
S 1
Note: The 3B, 4B and 5B series are delivered with a conical nut.
The 5B series is delivered with a tapered washer and a round nut.
P2 Panel cut-out (page 157)
Note: 1) maximum length with crimp contacts.
P1 Panel cut-out (page 157)
10 9.5 M7x0.5 2.3 15.5 2.5 13.7 6.0 6.3 7.5
12 12.5 M9x0.6 2.4 20.7 2.5 19.1 6.3 8.2 9.0
16 16.0 M12x1.0 6.5 23.0 3.5 21.1 11.0 10.5 13.0
20 20.0 M15x1.0 4.3 26.7 3.5 24.6 9.0 13.5 15.0
24 25.0 M18x1.0 6.1 30.7 4.5 28.1 12.0 16.5 20.0
30 32.1 M25x1.0 10.6 35.7 4.5 34.1 16.5 23.5 26.0
41 40.0 M35x1.0 13.5 43.5 5.0 39.6 19.5 33.5 38.0
Dimensions (mm)
A B e E L M N1) P S1 S2
EEG 00
EEG 0B
EEG 1B
EEG 2B
EEG 3B
EEG 4B
EEG 5B
Reference
Model Series
EEG Fixed socket, nut fixing, key (G) or keys (A…M and R) (back panel mounting)
12 12.5 M9x0.6 5.5 20.7 2.5 19.1 9 8
Dimensions (mm)
A B e E L M N1) P S2
EFG Fixed socket, nut fixing, key (G) or keys (A…M), with two flats on the shell and O-ring
(back panel mounting)
EFG 0B
Reference
Model Series
10 10.2 M7x0.5 4.3 13.7 2.5 13.7 6.3 9
12 12.4 M9x0.6 5.5 20.7 2.5 19.1 8.2 11
16 15.8 M12x1.0 6.0 23.0 3.5 21.1 10.5 14
18 19.0 M14x1.0 6.0 23.5 3.5 20.0 12.5 17
20 19.2 M15x1.0 6.5 26.7 3.5 24.6 13.5 17
24 25.0 M18x1.0 9.0 30.7 4.5 28.1 16.5 22
30 34.0 M25x1.0 10.0 35.7 4.5 32.6 23.5 30
41 40.0 M35x1.0 9.0 43.5 5.0 39.6 33.5
Dimensions (mm)
A B e E L M N1) S1 S3
ECG Fixed socket with two nuts, key (G) or keys (A…M and R) (back panel mounting)
ECG 00
ECG 0B
ECG 1B
ECG XB
ECG 2B
ECG 3B
ECG 4B
ECG 5B
Reference
Model Series
Note: 1) maximum length with crimp contacts.
Note: 1) maximum length with crimp contacts.
20 www.lemo.com
®®
ø A
ø 0.7
N
3H
B
K
ø 0.5
PCB drilling pattern (pages 160 and 163)
P15 P16
+
Note: The 3B series is delivered with a conical nut.
P17 PCB drilling pattern (page 164)
P1 Panel cut-out (page 157)
ø A
e
ø B
S 3
N
M
S 1
E maxi
2
20 mini
L
ø A
e
ø B
S 3
N
L
M
E maxi
S 1
Note: The 3B, 4B and 5B series are delivered with a conical nut.
The 5B series is delivered with a tapered washer and a round nut.
P15 PCB drilling pattern (page 160)
P1 Panel cut-out (page 157)
10 10.2 M7x0.5 4.3 2.5 13.7 6.3 9
12 12.4 M9x0.6 5.5 2.5 16.1 8.2 11
16 15.8 M12x1.0 6.0 3.5 19.8 10.5 14
18 19.0 M14x1.0 6.0 3.5 20.0 12.5 17
20 19.2 M15x1.0 6.5 3.5 21.8 13.5 17
24 25.0 M18x1.0 9.0 4.5 25.8 16.5 22
30 34.0 M25x1.0 10.0 4.5 29.8 23.5 30
41 40.0 M35x1.0 9.0 5.0 36.8 33.5
Dimensions (mm)
A B e E M N S1 S3
ECG Fixed socket with two nuts, key (G) or keys (A…F and R) and straight contact for printed circuit
(back panel mounting)
ECG 00
ECG 0B
ECG 1B
ECG XB
ECG 2B
ECG 3B
ECG 4B
ECG 5B
Reference
Model Series
12 12.4 M9x0.6 5.5 2.5 18.3 8.2 11
16 15.8 M12x1.0 6.0 3.5 20.3 10.5 14
20 19.2 M15x1.0 6.5 3.5 22.3 13.5 17
24 25.0 M18x1.0 9.0 4.5 25.8 16.5 22
Dimensions (mm)
A B e E M S1 S3
ECG Fixed socket with two nuts, key (G) or keys (A…F) with elbow (90°) contact for printed circuit
(back panel mounting)
ECG 0B
ECG 1B
ECG 2B
ECG 3B
Reference
Model Series N
max
EZG Straight socket for printed circuit, key (G) or keys (A, B)
6.8 7 5.08 7 14
Dimensions (mm)
A B H K N
EZG 00
Reference
Model Series
Note: This contact type is available for Ell socket models fitted with
female contacts.
Length «L» depends on the number of contacts, see table on page 163.
Note: this female contact type is available for all back panel mounting
socket models.
Length «L» depends on the number of contacts, see PCB drilling pattern
on page 164. For male contacts, sockets are available upon request, with
J, K or L keys.
LN
ø A
K
M 1.6
H
B
Note:
Length «L» depends on the number of contacts, see table on page 163.
PCB drilling pattern (pages 160 and 163)
P15 P16
+
21www.lemo.com
®®
L
ø A
e
P
9
M
E maxi
N
S 1
ø C
M 1.6
D
B
PCB drilling pattern (pages 160 and 163)
P15 P16
+
Note: Length «L» depends on the number of contacts, see page 163.
P1 Panel cut-out 0B and 2B series (page 157)
P10 Panel cut-out 1B series (page 157)
EZG Straight socket for printed circuit, key (G) or keys (A…F)
9 10 7.62 8 15.0
11 12 7.62 8 19.0
14 15 10.16 9 22.5
Dimensions (mm)
A B H K N
EZG 0B
EZG 1B
EZG 2B
Reference
Model Series
EYG Fixed socket for printed circuit, nut fixing, key (G) or keys (A…F) (back panel mounting)
12 10 12.5 7.62 M9x0.6 2.6 2.5 15.0 6.0 8.2
14 12 16.0 7.62 M11x0.5 5.0 3.5 19.0 10.0
20 15 19.5 10.16 M15x1.0 7.5 3.5 22.5 13.5 13.5
Dimensions (mm)
A B C D e E M N P S1
EYG 0B
EYG 1B
EYG 2B
Reference
Model Series
S 2
~L
S 1
ø A
PHG Free socket, key (G) or keys (A…M and R), cable collet
Note: 1) the surface design of the 00 series is different.
M1 Cable assembly (page 169)
6.8 26.0 5.5 5
9.5 35.5 8.0 7
12.5 40.5 10.0 9
13.0 46.0 11.0 10
16.5 47.0 13.0 12
19.0 56.0 15.0 14
26.0 73.0 21.0 20
36.0 99.0 31.0 30
Dimensions (mm)
A L S1 S2
PHG 001)
PHG 0B
PHG 1B
PHG XB
PHG 2B
PHG 3B
PHG 4B
PHG 5B
Reference
Model Series
22 www.lemo.com
®®
~L
S 2 S 1
ø A
Note: 1) the surface design of the 00 series is different.
PHG Free socket, key (G) or keys (A…M), cable collet and nut for fitting a bend relief 2)
M1 Cable assembly (page 169)
6.8 34.0 5.5 6
9.5 34.5 8.0 7
12.5 39.5 10.0 9
13.0 49.5 11.0 10
16.5 46.0 13.0 12
19.0 54.5 15.0 15
26.0 69.0 21.0 20
Dimensions (mm)
A L S1 S2
PHG 001)
PHG 0B
PHG 1B
PHG XB
PHG 2B
PHG 3B
PHG 4B
Reference
Model Series
~L
ø A
B
S 2 S 1
N
Note: cable material: stainless steel with Polyamide sheath.
M1 Cable assembly (page 169)
12.4 18.4 40.5 140 10 9
16.5 22.5 47.0 160 13 12
19.0 26.0 56.0 190 15 14
26.0 33.0 73.0 230 21 20
36.0 43.0 99.0 300 31 30
Dimensions (mm)
A B L N S1 S2
PNG 1B
PNG 2B
PNG 3B
PNG 4B
PNG 5B
Reference
Model Series
PNG Free socket, nut fixing, key (G) or keys (A…L and R), cable collet with lanyard release
Note: 2) to order, add a «Z» at the end of the reference.
The bend relief must be ordered separately (see page 145).
23www.lemo.com
®®
~L
ø A
e
S 3
S 1
M
E maxi
ø B
S 2
P1 Panel cut-out (page 157)
Note: the 5B series is delivered with a tapered washer and a round nut.
ø A
e
ø B
S 3 M
E maxi
S 1
S 2
~L
Note: the 3B, 4B and 5B series are delivered with a conical nut.
The 5B series is delivered with a tapered washer and a round nut.
P1 Panel cut-out (page 157)
M1 Cable assembly (page 169)
8 10.2 M7x0.5 6.5 26.0 1.0 6.3 5 9
10 12.4 M9x0.6 7.0 35.5 1.2 8.2 7 11
14 15.8 M12x1.0 7.5 40.5 1.5 10.5 9 14
18 19.2 M15x1.0 8.5 47.0 1.8 13.5 12 17
22 25.0 M18x1.0 11.5 56.0 2.0 16.5 14 22
28 34.0 M25x1.0 12.0 73.0 2.5 23.5 20 30
40 40.0 M35x1.0 11.0 99.0 3.0 33.5 30
Dimensions (mm)
A B e E L M S1 S2 S3
PKG Fixed socket, nut fixing, key (G) or keys (A…M and R), cable collet
PKG 00
PKG 0B
PKG 1B
PKG 2B
PKG 3B
PKG 4B
PKG 5B
Reference
Model Series
10 10.2 M7x0.5 5.3 26.0 2.5 6.3 5 9
12 12.4 M9x0.6 5.0 35.5 2.5 8.2 7 11
16 15.8 M12x1.0 5.0 40.5 3.5 10.5 9 14
20 19.2 M15x1.0 6.5 47.0 3.5 13.5 12 17
24 25.0 M18x1.0 9.0 56.0 4.5 16.5 14 22
30 34.0 M25x1.0 11.0 73.0 4.5 23.5 20 30
41 40.0 M35x1.0 10.0 99.0 5.0 33.5 30
Dimensions (mm)
A B e E L M S1 S2 S3
PFG Fixed socket, with two nuts, key (G) or keys (A…M and R), cable collet (back panel mounting)
PFG 00
PFG 0B
PFG 1B
PFG 2B
PFG 3B
PFG 4B
PFG 5B
Reference
Model Series
P1 Panel cut-out (page 157)
Note: the 4B series has an o-ring on the flange.
M1 Cable assembly (page 169)
24 25 M18x1.0 5.0 56 4.5 12 16.5 14 20
32 34 M25x1.0 12.5 73 5.0 20 23.5 20 27
Dimensions (mm)
A B e E L M P S1 S2 S4
PEG Fixed socket, nut fixing, key (G) or keys (AL), cable collet (back panel mounting)
PEG 3B
PEG 4B
Reference
Model Series
S 2
~L
S 1 M
P
e
ø A
ø B
S 4
E maxi
M1 Cable assembly (page 169)
24 www.lemo.com
®®
L
S 3 M
ø A
ø B
e
S 1
E maxi
Note:
1) only available with two contacts.
2) RGG.0B only available from 3 till 5 contacts.
3) RGG.1B only available till 7 contacts.
For this fixed coupler, the first contact type mentioned is always the one at the flange end. On request,
these couplers can be produced in other series, with other keys.
RGG
GG
GJ
JG
RJG
RGJ
AK
RAK
GM
RGM
P4 Panel cut-out (page 157)
Alignment key see page 36.
Example
Plug with key G RGJ Plug with key J
Contacts Dimensions (mm)
Type A B e E L M S1 S3
RGG1) 0B
RGG2) 0B
RJG 0B
RGJ 0B
RAK 0B
RGM 0B
RGG3) 1B
RJG 1B
RGJ 1B
RJG 2B
RGJ 2B
RGJ 3B
RGJ 4B
Reference
Model Series
female – female 12 13.8 M10x0.75 8.0 34 2.0 9.0 12
female – female 12 13.8 M10x0.75 8.0 43 2.0 9.0 12
male – female 12 13.8 M10x0.75 8.0 34 2.0 9.0 12
female – male 12 13.8 M10x0.75 8.0 34 2.0 9.0 12
female – male 12 13.8 M10x0.75 8.0 34 2.0 9.0 12
female – male 12 13.8 M10x0.75 8.0 34 2.0 9.0 12
female – female 16 19.2 M14x1.00 8.5 47 2.5 12.5 17
male – female 16 19.2 M14x1.00 8.5 39 2.5 12.5 17
female – male 16 19.2 M14x1.00 8.5 39 2.5 12.5 17
male – female 20 21.5 M16x1.00 12.0 44 4.0 15.0 19
female – male 20 21.5 M16x1.00 12.0 44 4.0 15.0 19
female – male 25 27.0 M20x1.00 32.0 53 4.0 18.5 24
female – male 34 34.0 M25x1.00 50.0 65 4.0 23.5 30
RllFixed coupler, nut fixing, key (G) or keys (A and J) at the flange end and keys (J, K or M) at the other end
25www.lemo.com
Types
Technical Characteristics
123
654
123
54
302
303
304
305
306
1
2
34
5
0B, 1B00
1
2
3
4
5
1
23
1
23
4
1
2
34
5
6
123
7
654
2
1
34
8
765
307
00
00
12
3
0B, 1B
00
12
43
0B, 1B
0B, 1B
0B, 1B
0B, 1B
3081B
1
2
34
5
6
7
1
2
3
45
6
8
7
3090B
1
2
1
2
0B, 1B
3101B
18
45
6
7
3
29
10
1
9
23
6
4
10
87 5
18
45
6
7
3
29
1
9
23
6
4
87 5
43
12
00
54
3
12
12
3
12
Note:
1) see calculation method, caution and suggested standard on page 190.
Series Series Type
Note:
numbering sequence shown is for female contacts (G keying),
for inverted contacts please contact factory.
Elbow socket models
Types
Electrical
Materials and Treatment
Note:
The surface treatment standards are as follows:
Nickel: SAE AMS QQ N 290. – Gold: ISO 27874
Material
Surface
Treat. (µm)
Cu Ni Au
Housing
Metallic parts
Earthing crown
Insulator
Female contact
Component
PPS
Brass 0.5 3
Brass 0.5 3
Bronze 0.5 3
PEEK
Bronze 0.5 3 1.5
EPG-XBG 00
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 0B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG-EXG 1B
EPG 1B
Model Series
Test voltage
(kV rms)1)
Contact-contact
Test voltage
(kV rms)1)
Contact-shell
Rated
current (A)1)
1.00 1.00 2.0
1.45 1.20 4.5
1.70 1.60 4.5
1.30 1.10 4.5
1.25 1.20 4.5
1.25 1.20 2.5
1.00 1.00 2.0
0.60 0.50 1.5
1.70 1.45 4.5
1.60 1.85 4.5
1.70 1.80 4.5
1.30 1.55 4.5
1.35 1.45 4.5
1.45 1.45 2.0
1.30 1.30 2.0
1.00 1.00 1.5
1.00 1.30 1.0
302-303-304-305
302
303
304
305
306
307
309
302
303
304
305
306
307
308
310
314
®®
P18 PCB drilling pattern (page 165)
P19 PCB drilling pattern (page 165)
L
ø A
H
3.0 (00)
3.2 (0B-1B) I
K
N
M 1.6 D
ø 0.7
R
ø 0.5 (00)
ø 0.7 (0B-1B)
26 www.lemo.com
EPG Elbow (90°) socket for printed circuit, key (G) or keys (A…F) (solder or screw fixing)
11 21 7.7 14.3 19 36 15.4
Dimensions (mm)
A D H I K L N
EPG.1B.314.NLN
Part number
EPG Elbow (90°) socket for printed circuit, key (G) or keys (A…F) (solder or screw fixing)
Note: to replace the 4 ground pins by 4 screws (M1.6) add an «S» to the end of the
part number. (e.g.: EPG.1B.314.NLNS)
L
ø A
H
3 I
K
N
M 1.6 D
ø 0.7 ø 0.6
12.7
P20 PCB drilling pattern (page 165)
Note: In the 0B and 1B series, it is possible to replace the 4
ground pins by 4 screws (M1.6) add an «S» to the end of the
part number. (e.g.: EPG.0B.307.HLNS)
P18 PCB drilling pattern 00 series (page 165)
P19 PCB drilling pattern 0B, 1B series (page 165)
6.8 11.5 3.5 7.0 8.7 19 7.1 5.08
9.0 14.6 6.7 12.6 13.3 25 11.7 7.62
11.0 16.6 7.5 14.0 13.3 27 12.6 7.62
Dimensions (mm)
A D H I K L N R
EPG.00.302.HLN
EPG.00.303.HLN
EPG.00.304.HLN
EPG.00.305.HLN
EPG.0B.302.HLN
EPG.0B.303.HLN
EPG.0B.304.HLN
EPG.0B.305.HLN
EPG.0B.306.HLN
EPG.0B.307.HLN
EPG.0B.309.HLN
EPG.1B.302.HLN
EPG.1B.303.HLN
EPG.1B.304.HLN
EPG.1B.305.HLN
EPG.1B.306.HLN
EPG.1B.307.HLN
EPG.1B.308.HLN
EPG.1B.310.HLN
Part number
®®
27www.lemo.com
®®
L
K
H
M
S 3
ø A
e
E maxi
D
I
ø B
M 1.6
R
N
3.0 (00)
3.2 (0B-1B)
ø 0.5 (00)
ø 0.7 (0B-1B)
Note: In the 0B and 1B series, it is possible to replace the 4
ground pins by 4 screws (M1.6) add an «S» to the end of the
part number. (e.g.: EXG.0B.307.HLNS).
P18 PCB drilling pattern 00 series (page 165)
P19 PCB drilling pattern 0B, 1B series (page 165)
P2 Panel cut-out 00, 0B series (page 157)
P10 Panel cut-out 1B series (page 157)
10 10.211.5 M7x0.5 2.1 3.5 7.0 8.7 19 2.5 7.1 5.08 9
12 12.414.6 M9x0.6 4.5 6.7 12.6 13.3 25 2.5 11.7 7.62 11
14 15.016.6M11x0.5 7.5 7.5 14.0 13.3 27 3.5 12.6 7.62 13
Dimensions (mm)
A B D e E H I K L M N R S3
EXG Elbow (90°) socket for printed circuit with two nuts, key (G) or keys (A…F) (solder or screw fixing)
(back panel mounting)
XBG Elbow (90°) socket fixing nut for printed circuit, key (G) or keys (A, B) (back panel mounting)
XBG.00.302.HLN
XBG.00.303.HLN
XBG.00.304.HLN
EXG.0B.302.HLN
EXG.0B.303.HLN
EXG.0B.304.HLN
EXG.0B.305.HLN
EXG.0B.306.HLN
EXG.0B.307.HLN
EXG.0B.309.HLN
EXG.1B.302.HLN
EXG.1B.303.HLN
EXG.1B.304.HLN
EXG.1B.305.HLN
EXG.1B.306.HLN
EXG.1B.307.HLN
EXG.1B.308.HLN
EXG.1B.310.HLN
Part number
28 www.lemo.com
®
®
ø A
~M
~L
S 2
M1 Cable assembly (page 169)
ø A
~M
~L
S 2
Note on availability
These connectors are particularly recommended for all applications requiring maximum electrical insulation when mated. The
design, including a latch sleeve and a metal earthing crown, guarantees EMC screening efficiency to meet most requirements.
Note: 1) to order, add a «Z» at the end of the reference.
The bend relief must be ordered separately (see page 145).
Standard
Value
PEEK PSU PPSU
M1 Cable assembly (page 169)
Mechanical and Climatical
Technical Characteristics
Plastic housing models
Characteristics
natural (beige) white or grey cream
> 5000 cycles > 5000 cycles > 5000 cycles IEC 60512-5 test 9a
up to 95% at 60° C
- 50° C/+ 250° C - 50° C/+ 150° C - 50° C/+ 180° C
> 200 cycles ~20 cycles > 100 cycles IEC 60601-1 § 44.7
very good limited good
Colour
Endurance1)
Humidity
Temperature range
Sterilization resistance2)
Resistance to solvents
FGG Straight plug, key (G or J), cable collet, PEEK outer shell
11.0 37.4 27.4 8
13.5 43.0 32.0 10
19.0 62.0 47.0 15
26.0 78.5 60.5 20
Dimensions (mm)
A L M S2
FGG 0B
FGG 1B
FGG 3B
FGG 4B
Reference
Model Series
FGG Straight plug, key (G or J), cable collet, PEEK outer shell and nut for fitting a bend relief 1)
13.5 42.2 31.2 10
26.0 83.2 65.2 20
for all collet type
only from collet M82 and up
Dimensions (mm)
A L M S2
FGG 1B
FGG 4B
Reference
Model Series
Note: 1) see page 189, contact resistance after mating cycles. See page 185, mechanical endurance latching force. 2) Steam sterilization.
29www.lemo.com
®
®
~M
~L
ø A
S 2
M1 Cable assembly (page 169)
FGY Straight plug, keys (Y), cable collet and PSU or PPSU outer shell
16.5 50.5 39.5 13
19.0 58.0 43.0 15
26.0 76.2 58.2 20
Dimensions (mm)
A L M S2
FGY 2B
FGY 3B
FGY 4B
Reference
Model Series
~M
~L
ø A
S 2
Note: 1) to order, add a «Z» at the end of the reference.
The bend relief must be ordered separately (see page 145).
M1 Cable assembly (page 169)
FGY Straight plug, keys (Y), cable collet and PSU or PPSU outer shell and nut for fitting a bend relief 1)
16.5 49.5 38.5 13
19.0 56.5 41.5 15
26.0 74.4 56.4 20
Dimensions (mm)
A L M S2
FGY 2B
FGY 3B
FGY 4B
Reference
Model Series Note on availability
only for collet M42 and up
only for collet D62 and up
only for collet D82 and up
ø A
e
ø B
S 1
E maxi
S 3 M
L maxi
N
Note: 1) maximum length with crimp contacts.
P1 Panel cut-out (page 157)
11 12.5 M9x0.6 6.4 20.7 1.8 16.5 8.2 11
14 15.8 M12x1.0 7.5 23.0 1.5 21.1 10.5 14
22 25.0 M18x1.0 11.5 30.7 2.0 28.1 16.5 22
28 34.0 M25x1.0 12.0 35.7 2.5 32.6 23.5 30
Dimensions (mm)
A B e E L M N1) S1 S3
ENG Fixed socket with earthing tag, nut fixing, key (G or J), PEEK outer shell
ENG 0B
ENG 1B
ENG 3B
ENG 4B
Reference
Model Series
ø A
e
ø B
S 1
E maxi
S 3 M
L maxi
N
Note: 1) maximum length with crimp contacts.
Other models with plastic outer shell are available on request.
P1 Panel cut-out (page 157)
18 19.2 M15x1.0 8.5 26.7 1.8 24.6 13.5 17
22 25.0 M18x1.0 11.5 30.7 2.0 28.1 16.5 22
28 34.0 M25x1.0 12.0 35.7 2.5 32.6 23.5 30
Dimensions (mm)
A B e E L M N1) S1 S3
ENY Fixed socket with earthing tag, nut fixing, keys (Y), PSU or PPSU outer shell
ENY 2B
ENY 3B
ENY 4B
Reference
Model Series
30 www.lemo.com
Mechanical and Climatical
Technical Characteristics
These plug, socket and coupler models allow the device on which they are fitted to reach a protection index of IP68 as
per IEC 60529. They are fully compatible with plugs of the same series and are widely used for portable radios, military,
laboratory equipment, aviation, etc.
These models are identified by a letter «P» at the end of the reference.
Most of these models are also available in a vacuumtight version. Such models are identified by an additional letter «V» at
the end of the part number (certificate on request).
Epoxy resin is used to seal these models.
Watertight or vacuumtight models
Characteristics Value Standard
> 5000 cycles IEC 60512-5 test 9a
up to 95% at 60° C
- 20° C/+ 100° C
- 20° C/+ 80° C
> 1000h IEC 60512-6 test 11f
20/80/21 IEC 60068-1
< 10-7 mbar.l.s-1 IEC 60512-7 test 14b
Endurance1)
Humidity
Temperature range
Salt spray corrosion test
Climatical category
Leakage rate (He)2)
Characteristics Value Standard
60 bar IEC 60512-7 test 14d
60 bar IEC 60512-7 test 14d
60 bar IEC 60512-7 test 14d
40 bar IEC 60512-7 test 14d
30 bar IEC 60512-7 test 14d
15 bar IEC 60512-7 test 14d
5 bar IEC 60512-7 test 14d
Maximum operating
pressure3)
Dimensions (mm)
A B e E L M S1 S3
YHG Fixed plug, nut fixing, non-latching, key (G) or keys (A…M)
YHG 0B
YHG 1B
YHG 2B
YHG 3B
Reference
Model Series
13 12.4 M9x0.6 2.4 24.1 14.2 8.2 11
16 15.8 M12x1.0 3.9 28.0 16.2 10.5 14
19 19.2 M15x1.0 5.5 33.1 17.8 13.5 17
22 25.0 M18x1.0 5.1 38.2 22.2 16.5 22
S 3 M
L maxi
e
ø B
ø A
S 1
E maxi
Note: this model does not include an O-ring behind the flange, it ensures
only IP61 protection index. Consequently, it is not vacuumtight. Water-
tightness (when mated) is only ensured with HHG and HCG sockets.
P9 Panel cut-out (page 157)
00
0B
1B
2B
3B
4B
5B
00 to 1B
2B to 5B
Note: 1) see page 189, contact resistance after mating cycles. See page 185, mechanical endurance latching force.
2) only for vacuumtight models. Residual traces of grease used during (He) leak testing are on the o-ring. Please contact us for further details.
3) this value corresponds to the maximum allowed pressure difference for the assembled socket.
®®
31www.lemo.com
®®
S 3
L maxi
M
ø A
e
ø B
S 1
E maxi
Note: the 5B series is delivered with a tapered washer and a round nut.
P9 Panel cut-out (page 157)
11 10.2 M7x0.5 8.0 18.0 1.5 9
13 12.4 M9x0.6 7.0 21.5 3.0 8.2 11
18 15.8 M12x1.0 7.0 26.6 4.5 10.5 14
20 19.2 M15x1.0 8.0 31.6 4.0 13.5 17
25 25.0 M18x1.0 11.5 36.1 4.0 16.5 22
34 34.0 M25x1.0 11.0 43.1 4.0 23.5 30
45 40.0 M35x1.0 11.0 53.6 5.0 33.5
Dimensions (mm)
A B e E L M S1 S3
HGG Fixed socket, nut fixing, key (G) or keys (A…M and R), watertight or vacuumtight
HGG 00
HGG 0B
HGG 1B
HGG 2B
HGG 3B
HGG 4B
HGG 5B
Reference
Model Series
P9 Panel cut-out (page 157)
ø A
e
ø B
S 3
S 1
L maxi
M
E maxi
P9 Panel cut-out (page 157)
Note: this model ensures watertightness (IP66) in the mating area when
mated with FGG or similar plug.
Dimensions (mm)
A B e E L M S1 S3
HNG Fixed socket, nut fixing, with earthing tag, key (G) or keys (AM), watertight or vacuumtight
HNG 0B
Reference
Model Series
13 12.4 M9x0.6 7 21.5 3 8.2 11
e
ø B
S 3
S 1
L maxi
M
E maxi
ø A
Dimensions (mm)
A B e E L M S1 S3
HHG Fixed socket, nut fixing, key (G) or keys (A…M), watertight or vacuumtight (watertight when mated)
HHG 0B
HHG 1B
HHG 2B
HHG 3B
Reference
Model Series
13 12.4 M9x0.6 7.0 24.5 4.8 8.2 11
18 15.8 M12x1.0 7.0 30.3 5.2 10.5 14
22 19.2 M15x1.0 8.0 35.6 6.0 13.5 17
25 25.0 M18x1.0 11.5 41.3 7.2 16.5 22
32 www.lemo.com
®
®
ø A
e 1
ø B
L maxi
M
P
F maxi
S 1 E maxi
e
ø C
P3 Panel cut-out (page 157)
Note: this model ensures watertightness (IP66) in the mating area when mated with
FGG or similar plug.
HCG Fixed socket, nut fixing, key (G) or keys (A…M), watertight or vacuumtight (watertight when mated)
(back panel mounting)
18 18 12.0 M14x1.0 M9x0.6 3.9 1.0 24.5 3.5 7.5 12.5
20 20 14.5 M16x1.0 M12x1.0 6.2 2.0 30.3 3.5 10.0 14.5
24 24 17.5 M19x1.0 M14x1.0 6.7 1.5 35.6 3.5 11.3 17.0
Dimensions (mm)
A B C e e1 E F L M P S1
HCG 0B
HCG 1B
HCG 2B
Reference
Model Series
ø A
e
ø B
S1S2
L maxi
M
E maxi
P
P9 Panel cut-out (page 157)
Dimensions (mm)
A B e E L M P S1 S2
HEG Fixed socket, nut fixing, key (G) or keys (A…M), watertight or vacuumtight (back panel mounting)
HEG 00
HEG 0B
HEG 1B
HEG 2B
Reference
Model Series
10 11 M7x0.5 2.5 18.2 2.5 6.0 6.3
12 13 M9x0.6 5.5 21.5 2.5 9.0 8.2
16 18 M12x1.0 6.5 26.6 3.5 11.0 10.5
20 20 M15x1.0 5.0 31.6 3.5 9.6 13.5 15
P9 Panel cut-out (page 157)
ø A
e
ø B
S1
L maxi
M
E maxi
P
Note: 1) the surface design of the 2B series is different.
Dimensions (mm)
A B e E L M P S1
HMG Fixed socket with earthing tag, nut fixing, key (G) or keys (A…M), watertight or vacuumtight
(back panel mounting)
HMG 00
HMG 0B
HMG 1B
HMG 2B1)
HMG 3B
Reference
Model Series
10 11 M7x0.5 2.5 18.0 2.5 6.0 6.3
12 13 M9x0.6 5.5 21.5 2.5 9.0 8.2
16 18 M12x1.0 5.5 26.6 3.5 11.0 10.5
20 20 M15x1.0 5.5 31.6 3.5 9.6 13.5
24 25 M18x1.0 7.5 36.1 4.5 14.0 16.5
Note: The 3B series is delivered with a conical nut and without washer.
33www.lemo.com
®®
E maxi
S 3
ø A
S 1 M
ø B
e
L
Note: The 5B series is delivered with a round nut.
SGJ
GJ
JG
SJG
KA
SKA
LB
SLB
AK
SAK
BL
SBL
P4 Panel cut-out (page 157)
P9 Panel cut-out 1B series (page 157)
Alignment key see page 36.
Example
Plug with key G SGJ Plug with key J
Contacts Dimensions (mm)
Type A B e E L M S1 S3
SGJ 0B
SJG 0B
SGJ 1B
SJG 1B
SGJ 2B
SJG 2B
SGJ 3B
SJG 3B
SAK 3B
SBL 3B
SAK 4B
SBL 4B
SGJ 4B
SJG 4B
SGJ 5B
SJG 5B
SKA 5B
SLB 5B
SAK 5B
SBL 5B
Reference
Model Series
female – male 14 13.8 M10x0.75 17 34 2.0 9.0 12
male – female 14 13.8 M10x0.75 17 34 2.0 9.0 12
female – male 17 15.8 M12x1.00 28 39 2.5 10.5 14
male – female 17 15.8 M12x1.00 28 39 2.5 10.5 14
female – male 20 21.5 M16x1.00 25 44 4.0 15.0 19
male – female 20 21.5 M16x1.00 25 44 4.0 15.0 19
female – male 25 27.0 M20x1.00 30 53 4.0 18.5 24
male – female 25 27.0 M20x1.00 30 53 4.0 18.5 24
female – male 25 27.0 M20x1.00 30 53 4.0 18.5 24
female – male 25 27.0 M20x1.00 30 53 4.0 18.5 24
female – male 34 34.0 M25x1.00 50 65 4.0 23.5 30
female – male 34 34.0 M25x1.00 50 65 4.0 23.5 30
female – male 34 34.0 M25x1.00 50 65 4.0 23.5 30
male – female 34 34.0 M25x1.00 50 65 4.0 23.5 30
female – male 45 40.0 M35x1.00 58 80 5.0 33.5
male – female 45 40.0 M35x1.00 58 80 5.0 33.5
male – female 45 40.0 M35x1.00 58 80 5.0 33.5
male – female 45 40.0 M35x1.00 58 80 5.0 33.5
female – male 45 40.0 M35x1.00 58 80 5.0 33.5
female – male 45 40.0 M35x1.00 58 80 5.0 33.5
SllFixed coupler, nut fixing, key (G) or keys (A, B, J, K and L) at the flange end and key (G)
or keys (A, B, J, K and L) at the other end, watertight or vacuumtight
Note: for this fixed coupler, the first contact type mentioned is always the one at the flange end. On
request these couplers can be produced in other series, with other keys.