JPY | USD

StackiCap Series Datasheet

Knowles Syfer

View All Related Products | Download PDF Datasheet

Datasheet

www.knowlescapacitors.com
The StackiCap™ range offers a significant reduction in ‘PCB real
estate’ for an equivalent capacitance value when board space is at a
premium. For example, a standard 150nF chip in a 8060 case size is
now available in a much smaller 3640 case size.
Knowles’s unique patented* construction and FlexiCap™ termination
material make the StackiCap™ range suitable for applications
including: power supplies, lighting, aerospace electronics and
high voltage applications where a large amount of capacitance is
required. Further developments are on-going, please contact the
Sales Office for details of the full range.
* StackiCap™ technology is protected by international patents (pending) EP2847776,
WO2013186172A1, US20150146343A1 and CN104471660A.
Ordering information - StackiCap™ Capacitors
1812 Y 500 0474 K J T WS2
Chip size Termination Voltage Capacitance in
picofarads (pF) Capacitance
tolerance Dielectric Packaging Suffix code
1812
2220
3640
Y = FlexiCap™
termination base with nickel
barrier (100% matte tin plating).
RoHS compliant. Lead free.
H = FlexiCap™
Termination base with nickel
barrier (Tin/lead plating with
minimum 10% lead).
Not RoHS compliant.
200/250 = 200/250V
500 = 500V
630 = 630V
1K0 = 1kV
1K2 = 1.2kV
1K5 = 1.5kV
2K0 = 2kV
First digit is 0. Second
and third digits are
significant figures of
capacitance code in
picofarads (pF). Fourth
digit is number of zeros
eg. 0474 = 470nF
Values are E12 series
J = ±5%
K = ±10%
M = ±20%
J = X7R
(BME)
E = X7R
(2R1)
AEC-Q200
S = X7R
(BME)
AEC-Q200
X = X7R
T = 178mm
(7”) reel
R = 330mm
(13”) reel
B = Bulk pack -
tubs or trays
WS2
StackiCap
Maximum capacitance
Up to 5.6µF
Maximum voltage
Up to 2kV
Reeled quantities - StackiCap™ Capacitors
1812 2220 3640
178mm (7”) Reel 500 500 -
330mm (13”) Reel 2,000 2,000 500
StackiCap™ Capacitors - X7R
Insulation resistance
Time Constant (RxCr) (whichever is the least - 500s or 500MΩ)
Should be ordered as Syfer parts.
Note: Parts in this range may be defined as dual-use under export control legislation as
such may be subject to export licence restrictions.
Please refer to page 12 for more information on the dual-use regulations and contact
the Sales Office for further information on specific part numbers.
Maximum capacitance values - StackiCap™ Capacitors
Chip Size 1812 2220 3640
200/250V 1.0
µ
F2.2
µ
F5.6
µ
F
500V 470nF 1.2
µ
F2.7
µ
F
630V 330nF 1.0
µ
F2.2
µ
F
1kV 180nF 470nF 1.0
µ
F
1.2kV 100nF 220nF 470nF
1.5kV 56nF 150nF 330nF
2kV 33nF 100nF 150nF
= AEC-Q200

Products

CAP CER 0.47UF 500V X7R 1812
入手可能な数量14055
単価499
CAP CER 1UF 250V X7R 1812
入手可能な数量4551
単価525
CAP CER 0.1UF 2KV X7R 2220
入手可能な数量2102
単価660
CAP CER 0.15UF 1.5KV X7R 2220
入手可能な数量7613
単価714
CAP CER 0.22UF 1.2KV X7R 2220
入手可能な数量2290
単価771
CAP CER 0.47UF 1KV X7R 2220
入手可能な数量10699
単価780
CAP CER 1UF 500V X7R 2220
入手可能な数量4727
単価789
CAP CER 1UF 630V X7R 2220
入手可能な数量10810
単価770
CAP CER 2.2UF 200V X7R 2220
入手可能な数量1252
単価910
CAP CER 0.056UF 1.5KV X7R 1812
入手可能な数量3528
単価402
CAP CER 0.15UF 1KV X7R 1812
入手可能な数量171
単価1302
CAP CER 0.1UF 1KV X7R 1812
入手可能な数量0
単価85.962
CAP CER 0.1UF 1KV X7R 1812
入手可能な数量0
単価89.274
CAP CER 0.39UF 500V X7R 1812
入手可能な数量0
単価98.863
CAP CER 0.15UF 1KV X7R 1812
入手可能な数量0
単価100.831
CAP CER 0.39UF 630V X7R 1812
入手可能な数量0
単価102.041
CAP CER 0.1UF 1.2KV X7R 1812
入手可能な数量0
単価102.209
CAP CER 0.15UF 1KV X7R 1812
入手可能な数量0
単価104.077
CAP CER 0.1UF 1KV X7R 1812
入手可能な数量0
単価105.506
CAP CER 0.22UF 630V X7R 1812
入手可能な数量0
単価109.24