SR, SZ Series Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

223
JST 9
Features ––––––––––––––––––––––––
Ultra-compact insulation displacement
connector
1.0mm (.039") pitch and only 3.0mm (.118") high (side entry
type). This connector is only about 61% as large as the
smallest conventional (JST) IDC designs.
Header designed for vacuum pick and place
robotics
Although this shrouded header has locking features for its
mating receptacle, there are no holes in the header shroud
that would adversely effect vacuum grippig equipment. Since
there is enough flat surface for secure vacuum gripping, this
miniature surface mount connector is versatile for designers
and economic for manufacturing.
Twin U-slot insulation displacement section
The insulation displacement section connected to each wire
consists of two tin-plated slots (twin U-slots), which ensures
reliable connection.
3-point grip construction
The 3-point insulation grip feature and the strain relief ensure a
firm grip on terminated wires and protection of the insulation
displacement connection from possible damage.
Specifications –––––––––––––––––––
Current rating: 0.7A DC
Voltage rating: 50V DC
Temperature range: -25˚C to +85˚C(including temperature rise
in applying electrical current)
Contact resistance: Initial value/20m max.
After environmental testing/40m max.
Insulation resistance: 100M min.
Withstanding voltage: 500V AC/minute
Applicable wire: AWG #30
Conductor/7 strands,
tin-coated annealed copper
Insulation O.D./0.56mm (.022")
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
SR CONNECTOR
Disconnectable Insulation displacement connectors
1.0mm
(.039") pitch
IDC
Emboss Tape
224
SR CONNECTOR
Receptacle–––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
B
3.6(.142)
A
2.45(.097)
2.1(.083)
1.0
(.039)
Material and Finish
Cir-
cuits Model No. Dimensions mm(in.) Q
ty / box
B
2
3
4
5
6
7
8
9
10
11
12
13
14
02SR-3S
03SR-3S
04SR-3S
05SR-3S
06SR-3S
07SR-3S
08SR-3S
09SR-3S
10SR-3S
11SR-3S
12SR-3S
13SR-3S
14SR-3S
3,000
3,000
3,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
Contact: Phosphor bronze, tin-plated
Housing: Polyamide 66, UL94V-0, natural (ivory)
A
1.0(.039)
2.0(.079)
3.0(.118)
4.0(.157)
5.0(.197)
6.0(.236)
7.0(.276)
8.0(.315)
9.0(.354)
10.0(.394)
11.0(.433)
12.0(.472)
13.0(.512)
3.0(.118)
4.0(.157)
5.0(.197)
6.0(.236)
7.0(.276)
8.0(.315)
9.0(.354)
10.0(.394)
11.0(.433)
12.0(.472)
13.0(.512)
14.0(.551)
15.0(.591)
Shrouded header –––––––––––––––––––––––––––––––––––––––––––––––––––––––––
2.9(.114)
B
4.25(.167)
1.5
(.059)
0.7(.028)
A
1.0
(.039)
A
4.25(.167)
0.7(.028) 2.9(.114)
1.5
(.059)
B
1.0
(.039)
Material and Finish
Cir-
cuits Top entry
type
Dimensions mm(in.)
Q
'
ty / reel
Top
entry
type
Side
entry
type
B
2
3
4
5
6
7
8
9
10
11
12
13
14
BM02B-SRSS-TB
BM03B-SRSS-TB
BM04B-SRSS-TB
BM05B-SRSS-TB
BM06B-SRSS-TB
BM07B-SRSS-TB
BM08B-SRSS-TB
BM09B-SRSS-TB
BM10B-SRSS-TB
BM11B-SRSS-TB
BM12B-SRSS-TB
BM13B-SRSS-TB
BM14B-SRSS-TB
1.0(.039)
2.0(.079)
3.0(.118)
4.0(.157)
5.0(.197)
6.0(.236)
7.0(.276)
8.0(.315)
9.0(.354)
10.0(.394)
11.0(.433)
12.0(.472)
13.0(.512)
4.0(.157)
5.0(.197)
6.0(.236)
7.0(.276)
8.0(.315)
9.0(.354)
10.0(.394)
11.0(.433)
12.0(.472)
13.0(.512)
14.0(.551)
15.0(.591)
16.0(.630)
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
Contact: Copper alloy, copper-undercoated, tin/lead plated
Wafer: Polyamide, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin/lead plated
A
Side entry
type
SM02B-SRSS-TB
SM03B-SRSS-TB
SM04B-SRSS-TB
SM05B-SRSS-TB
SM06B-SRSS-TB
SM07B-S RSS-TB
SM08B-SRSS-TB
SM09B-SRSS-TB
SM10B-SRSS-TB
SM11B-SRSS-TB
SM12B-SRSS-TB
SM13B-SRSS-TB
SM14B-SRSS-TB
Side entry type
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the top entry type headers with suction cap.
PC board layout (viewed from component side) and Assembly layout ––––––––––––––––––
2.95(.116)
4.85(.191)
Shrouded header
0.6 ± 0.05
(.024 ± .002)
0.7 ± 0.1
(.028 ± .004)
4.0 ± 0.1
(.157 ± .004)
0.2 ± 0.1
(.008 ± .004)
5.55 ± 0.1
(.219 ± .004)
1.0 ± 0.05
(.039 ± .002)
1.8 ± 0.1
(.071 ± .004)
1.2 ± 0.1
(.047 ± .004)
Note:
1. Tolerances are non-cumulative: ±0.05mm(±.002" ) for all centers.
2. Dimensions above should serve as a guideline. Contact JST for details.
Side entry type
4.9(.193)
2.9(.114)
Shrouded header
0.6 ± 0.05
(.024 ± .002)
0.7 ± 0.1
(.028 ± .004)
2.65 ± 0.1
(.104 ± .004)
0.2 ± 0.1
(.008 ± .004)
4.2 ± 0.1
(.165 ± .004)
1.0 ± 0.05
(.039 ± .002)
1.8 ± 0.1
(.071 ± .004)
1.2 ± 0.1
(.047 ± .004)
Top entry type
Top entry type
225
380
[100(3.937)dia.]
± 2.0
(14.961 ± .079)dia
13.0(.512)dia.
Carrier tape
Feeding direction
Cover tape leader area
Tail tape
(Unloaded area)
40(1.575) min.
Connector
loaded area
Lead tape
(Unloaded area)
20 vacancies min.
400(15.748) min.
Feeding direction
(W1+.098
-
.039
W1+2.5
-
1.0 )2.0 ± 0.5
(.079 ± .002)
8.0 ± 0.1
(.315 ± .004)
0.38 ± 0.05
(.015 ± .002)
3.25
(.128)
4.0 ± 0.1
(.157 ± .004) 2.0 ± 0.1
(.079 ± .004)
F ± 0.1
(.004)
Feeding direction
Carrier tape
Cover tape
W ± 0.3(.012)
(S)
1.55 ± 0.05
(.061 ± .002)dia.
1.75 ± 0.1
(.069 ± .004)
(S)
Cover tape
12±0.1
(.315±.004)
0.38±0.05
(.015±.002)
4.55
(.179)
4.0±0.1
(.157±.004) 2.0±0.1
(.079±.004)
1.75±0.1
(.069±.004)
F±0.1
(.004)
Feeding direction
Carrier tape
W±0.3(.012)
1.55±0.05
(.061±.002)dia.
Taping specifications ––––––––––––––––––––––––––––––––––––––––––––––––––––––
Side entry type
Cir-
cuits Top
entry
type
Side
entry
type
2 to 3
4
5 to 7
8
9 to 14
Q'ty / reel
Top
entry
type
Side
entry
type
Top
entry
type
Side
entry
type
Top
entry
type
Side
entry
type
Top
entry
type
Side
entry
type
Taping dimensions mm(in.)
FSWW1
Reel dimensions mm(in.)
5.5(.217)
7.5(.295)
7.5(.295)
11.5(.453)
11.5(.453)
5.5(.217)
5.5(.217)
7.5(.295)
7.5(.295)
11.5(.453)
4.75(.187)
6.75(.266)
6.75(.266)
10.75(.423)
10.75(.423)
4.75(.187)
4.75(.187)
6.75(.266)
6.75(.266)
10.75(.423)
12(.472)
16(.630)
16(.630)
24(.945)
24(.945)
12(.472)
12(.472)
16(.630)
16(.630)
24(.945)
13.5(.531)
17.5(.689)
17.5(.689)
25.5(1.004)
25.5(1.004)
13.5(.531)
13.5(.531)
17.5(.689)
17.5(.689)
25.5(1.004)
1,500
1,500
1,500
1,500
1,500
3,000
3,000
3,000
3,000
3,000
Top entry type
SR CONNECTOR
Note:
1. Specifications conform to JIS C 0806. The tape width, connector recess hole dimensions, etc. are determined by the number of circuits and external shape of
the connector to be loaded.
2. Specifications are subject to change without prior notice.

Products

CONN HEADER SMD 2POS 1MM
入手可能な数量34891
単価56
CONN HEADER SMD 2POS 1MM
入手可能な数量31812
単価74
CONN HEADER SMD 2POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 3POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 4POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 5POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 6POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 7POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 8POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 9POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 10POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 11POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 12POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 13POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 14POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD 15POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD R/A 2POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD R/A 3POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD R/A 4POS 1MM
入手可能な数量0
単価0
CONN HEADER SMD R/A 5POS 1MM
入手可能な数量0
単価0