戻る
Datasheet

ZH CONNECTOR
1.5mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Top entry type Side entry type
SM2 type
Side entry type
Side entry type
SM4 type
Top entry type
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #26)
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20 mΩmax.
After environmental tests/ 30 mΩmax.
• Insulation resistance: 500 MΩmin.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: AWG #32 to #26
• Applicable PC board thickness: 0.6 to 1.2 mm, 1.6 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Through-hole type (viewed from soldering side)
Note: 1. Tolerances are non-cumulative:
±
0.05 mm for all centers.
2. Hole dimension differ according to the type of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions should
be larger. The dimensions above should serve as a guideline. Contact JST for details.
SMT type (viewed from component side)
Note: 1. N...Number of circuits
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
1
PC board layout and Assembly layout
The ZH connector is very small with a
mounting height of 5.6mm and a thickness
of only 3.5mm. Contact retention lances on
the housing make insertion easier, while the
dimple at the center of the contact ensures
reliable contact with the post.
• Compact, low profile design
• Housing lances
• Reliable contact construction
• Distortion resistant construction
• Compatible with the ZR insulation
displacement connectors

ZH CONNECTOR
4
0.5
2.2
1 1.4 1.1
1.50.3
Material and Finish
Model No. Applicable wire Q'ty/
reel
Insulation O.D. (mm)
SZH-002T-P0.5
SZH-003T-P0.5
Phosphor bronze, tin-plated (reflow treatment)
12356
Material
PA 66, UL94V-0, natural (white)
Model No.
Circuits Dimensions (mm) Q'ty/
bag
ZHR-2
ZHR-3
ZHR-4
ZHR-5
ZHR-6
ZHR-6(3.0)
ZHR-7
ZHR-8
ZHR-9
ZHR-10
ZHR-11
ZHR-12
ZHR-13
AP-K2N MKS-L MK/SZH-002-05
APLMK SZH002-05
SZH-002T-P0.5 AP-K2N MKS-L
MKS-SC
MK/SZH-003-05
SC/SZH-003-05
APLMK SZH003-05
APLSC SZH003-05
SZH-003T-P0.5
Contact
RoHS compliance
Housing
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. ZHR-2-oo-
(blank)…natural (white)
K…black R…red E…blue M…green L…lemon yellow
LE…light blue DO…dark orange H…gray
RoHS compliance
Note: 1. ZHR-6(3.0) is 6 circuits 3.0mm pitch plugged up.
As for this housing, only circuit No.1 is marked.
2. ZHR-6(3.0) is not UL/CSA approved.
Note)
HJST
2.7 3.7
3.4
B
A
0.5 1.5
1.5
2.4
4.6 1.4
Circuits
Model No.
Dimensions (mm)
Material and Finish
Top entry
type
Top entry
type
Side entry
type
Side entry
type
Side entry
type-3.4
Q'ty/box
Pin: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PA 66, UL94V-0, natural (ivory)
B2B-ZR
B3B-ZR
B4B-ZR
B5B-ZR
B6B-ZR
B7B-ZR
B8B-ZR
B9B-ZR
B10B-ZR
B11B-ZR
B12B-ZR
B13B-ZR
S2B-ZR
S3B-ZR
S4B-ZR
S5B-ZR
S6B-ZR
S7B-ZR
S8B-ZR
S9B-ZR
S10B-ZR
S11B-ZR
S12B-ZR
S13B-ZR
Note)
Top entry type
Note)
Side entry type
B2B-ZR-3.4
B3B-ZR-3.4
B4B-ZR-3.4
B5B-ZR-3.4
B6B-ZR-3.4
B7B-ZR-3.4
B8B-ZR-3.4
B9B-ZR-3.4
B10B-ZR-3.4
B11B-ZR-3.4
B12B-ZR-3.4
B13B-ZR-3.4
S2B-ZR-3.4
S3B-ZR-3.4
S4B-ZR-3.4
S5B-ZR-3.4
S6B-ZR-3.4
S7B-ZR-3.4
S8B-ZR-3.4
S9B-ZR-3.4
S10B-ZR-3.4
S11B-ZR-3.4
S12B-ZR-3.4
S13B-ZR-3.4
Note)
Note)
A 1.5
B 3.5
2.2
2.7 4.5
B 3.5
2.7 4.5
2.2
A
0.5 1.5
1.5
3.4
3.4
Through-hole type shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: Headers with 3.4mm long solder tails, suited for the 1.6mm thick PC
board.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-ZR-3.4-oo-
(blank)…natural (ivory)
K…black R…red E…blue M…green Y…Yellow
Note: *Strip-crimp applicator
.
Side entry type
Top entry type
<2 circuits> <3 circuits or more>
2

ZH CONNECTOR
HJST
Material and Finish
Pin: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PA 46, UL94V-0, natural (ivory)
Model No.
Side entry type
Circuits Dimensions (mm) Q'ty/
reel
S2B-ZR-SM2-TF
S3B-ZR-SM2-TF
S4B-ZR-SM2-TF
S5B-ZR-SM2-TF
S6B-ZR-SM2-TF
S7B-ZR-SM2-TF
S8B-ZR-SM2-TF
S9B-ZR-SM2-TF
S10B-ZR-SM2-TF
S11B-ZR-SM2-TF
S12B-ZR-SM2-TF
S13B-ZR-SM2-TF
SM2 type
Side entry type
Circuits
Material and Finish
Pin: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 6T, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Model No.
Top entry type Side entry type
S2B-ZR-SM4A-TF
S3B-ZR-SM4A-TF
S4B-ZR-SM4A-TF
S5B-ZR-SM4A-TF
S6B-ZR-SM4A-TF
S7B-ZR-SM4A-TF
S8B-ZR-SM4A-TF
S9B-ZR-SM4A-TF
S10B-ZR-SM4A-TF
S11B-ZR-SM4A-TF
S12B-ZR-SM4A-TF
S13B-ZR-SM4A-TF
B2B-ZR-SM4-TF
B3B-ZR-SM4-TF
B4B-ZR-SM4-TF
B5B-ZR-SM4-TF
B6B-ZR-SM4-TF
B7B-ZR-SM4-TF
B8B-ZR-SM4-TF
B9B-ZR-SM4-TF
B10B-ZR-SM4-TF
B11B-ZR-SM4-TF
B12B-ZR-SM4-TF
B13B-ZR-SM4-TF
Dimensions (mm)
Q'ty/reel
Top entry
type
Side entry
type
HJST
HJST
Side entry type
SM4 type (with solder tabs)
Top entry type
SMT type shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. PA 9T is used for some colored products.
2. The products listed above are supplied on embossed-tape.
3. Contact JST for the top entry type headers with suction cap.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. S2B-ZR-SM4A-oo-TF-
(blank)…natural (ivory)
K…black R…red E…blue M…green L…lemon yellow
LE…light blue DO…dark orange DH…dark gray
RoHS compliance This product displays (LF)(SN) on a label.
SM2 type
SM4 type
3