JPY | USD

SH Series

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
234567891011121314
15
SH CONNECTOR
1.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Header outline
Header outline
SSH-003T-P0.2-H
Material and Finish
Model No. Applicable wire Q'ty/
reelmm2AWG#
Insulation O.D. (mm)
Phosphor bronze, tin-plated (reflow treatment)
AP-K2N MKS-L-10-3
MKS-SC
MK/SSH/L-003-02
SC/SSH/L-003-02
APLMK SSH/L003-02
APLSC SSH/L003-02
SSH-003T-P0.2-H
The world's first 1.0mm pitch crimp style
connector.
• Compact, low profile design
• Compatible with the SR insulation
displacement connectors
• Housing lances
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #28)
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20 mmax.
After environmental tests/ 40 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: Conductor size/ AWG #32 to #28
Insulation O.D./ 0.4 to 0.8 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Contact
RoHS compliance
Note: Contact JST for gold-plated products.
Note: *Strip-crimp applicator
Contact JST for applicable wires in case that it is not usable due to wire size.
Top entry type Side entry type
PC board layout and Assembly layout
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
2
SH CONNECTOR
Circuit No.1
Circuit No.1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
20
BM02B-SRSS-TB
BM03B-SRSS-TB
BM04B-SRSS-TB
BM05B-SRSS-TB
BM06B-SRSS-TB
BM07B-SRSS-TB
BM08B-SRSS-TB
BM09B-SRSS-TB
BM10B-SRSS-TB
BM11B-SRSS-TB
BM12B-SRSS-TB
BM13B-SRSS-TB
BM14B-SRSS-TB
BM15B-SRSS-TB
1.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
19.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
22.0
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
3,000
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
SM02B-SRSS-TB
SM03B-SRSS-TB
SM04B-SRSS-TB
SM05B-SRSS-TB
SM06B-SRSS-TB
SM07B-SRSS-TB
SM08B-SRSS-TB
SM09B-SRSS-TB
SM10B-SRSS-TB
SM11B-SRSS-TB
SM12B-SRSS-TB
SM13B-SRSS-TB
SM14B-SRSS-TB
SM15B-SRSS-TB
SM20B-SRSS-TB
BA
Circuits
Top entry type
Qty/reel
Dimensions (mm)
Model No.
Side entry type
Side entry typeTop entry type
Material and Finish
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Circuit No.1
SHR-02V-S
SHR-03V-S
SHR-04V-S
SHR-05V-S
SHR-06V-S
SHR-07V-S
SHR-08V-S
SHR-09V-S
SHR-10V-S
SHR-11V-S
SHR-12V-S
SHR-13V-S
SHR-14V-S
SHR-15V-S
SHR-02V-S-B
SHR-03V-S-B
SHR-04V-S-B
SHR-05V-S-B
SHR-06V-S-B
SHR-07V-S-B
SHR-08V-S-B
SHR-09V-S-B
SHR-10V-S-B
SHR-11V-S-B
SHR-12V-S-B
SHR-13V-S-B
SHR-14V-S-B
SHR-15V-S-B
SHR-20V-S-B
Circuits
Model No.
With protrusions
Without protrusions
With protrusions
Without protrusions
Dimensions (mm)
AB
Material
Q'ty/
box
PBT, UL94V-0, natural (white)
RoHS compliance
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the headers with gold-plated pins.
3.
Contact JST for the top entry type headers with suction cap.
The shrouded headers are interchangeable with those of the SR insulation displacement connectors.
With protrusions
Top entry type
Side entry type
Without protrusions
Circuit No.1
Housing

Products

CONN SOCKET 28-32AWG CRIMP TIN
入手可能な数量445007
単価12
CONN HEADER SMD R/A 2POS 1MM
入手可能な数量60139
単価56
CONN HEADER SMD 4POS 1MM
入手可能な数量23208
単価67
CONN HEADER SMD R/A 5POS 1MM
入手可能な数量333902
単価80
CONN HEADER SMD R/A 6POS 1MM
入手可能な数量62244
単価90
CONN HEADER SMD R/A 7POS 1MM
入手可能な数量9736
単価98
CONN HEADER SMD R/A 8POS 1MM
入手可能な数量18834
単価97
CONN HEADER SMD 7POS 1MM
入手可能な数量7281
単価99
CONN HEADER SMD 9POS 1MM
入手可能な数量2272
単価106
CONN HEADER SMD 10POS 1MM
入手可能な数量18579
単価115
CONN HEADER SMD R/A 12POS 1MM
入手可能な数量5219
単価129
CONN HEADER SMD R/A 14POS 1MM
入手可能な数量6178
単価141
CONN HEADER SMD R/A 15POS 1MM
入手可能な数量749
単価146
CONN HEADER SMD 15POS 1MM
入手可能な数量957
単価157
CONN HOUSING SH 2POS 1MM WHITE
入手可能な数量58911
単価12
CONN HOUSING SH 3POS 1MM WHITE
入手可能な数量10397
単価15
CONN HOUSING SH 4POS 1MM WHITE
入手可能な数量23748
単価17
CONN HOUSING SH 7POS 1MM WHITE
入手可能な数量1818
単価19
CONN HOUSING SH 5POS 1MM WHITE
入手可能な数量14342
単価20
CONN HOUSING SH 8POS 1MM WHITE
入手可能な数量13297
単価21