PHD Series

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

PHD CONNECTOR
2.0mm pitch/Disconnectable Crimp style connectors
Circuit No.1
Even number
circuits
Odd number
circuits
Material and Finish
Model No. Applicable wire Q'ty /
reel
mm2AWG #
Insulation O.D.
(mm)
SPHD-002T-P0.5
SPHD-001T-P0.5
Phosphor bronze, tin-plated (reflow treatment)
RoHS compliance
Note: *Strip-crimp applicator
SPHD-002T-P0.5
SPHD-001T-P0.5
• Compact
• Reliable contacts
• Fully shrouded header
This is a 2.0mm pitch, crimp style, double-
row, wire-to-board connector. It is
designed to meet the demand for high-
density and low-profile connection.
Specifications –––––––––––––––––––
• Current rating: 3A AC, DC (AWG #22)
• Voltage rating: 250V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10m max.
After environmental testing/ 20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 800V AC/minute
• Applicable wire: AWG #28 to #22
• Applicable PC board thickness: 1.6mm
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from soldering side.
2. Tolerances are non-cumulative:
±
0.05mm for all centers.
3. Hole dimensions differ according to the kind of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions should
be larger. The dimensions above should serve as a guideline. Contact JST for details.
Contact
Top entry type Side entry type
1
2
PHD CONNECTOR
Circuits Model No. Dimensions (mm) Q'ty /
bag
AB
Material
PA 66, UL94V-0, natural (white)
PHDR-08VS
PHDR-10VS
PHDR-12VS
PHDR-14VS
PHDR-16VS
PHDR-18VS
PHDR-20VS
PHDR-22VS
PHDR-24VS
PHDR-26VS
PHDR-28VS
PHDR-30VS
PHDR-32VS
PHDR-34VS
Model No.
Glass-filled nylon Nylon
Dimensions
(mm)
AB
Material and Finish
Top entry
type
Top entry
type
Side entry
type
Side entry
type
Q
'
ty / box
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PA 66, UL94V-0, natural (ivory)
PA 66, UL94V-0, natural (white)
B8B-PHDSS
B10B-PHDSS
B12B-PHDSS
B14B-PHDSS
B16B-PHDSS
B18B-PHDSS
B20B-PHDSS
B22B-PHDSS
B24B-PHDSS
B26B-PHDSS
B28B-PHDSS
B30B-PHDSS
B32B-PHDSS
B34B-PHDSS
S8B-PHDSS
S10B-PHDSS
S12B-PHDSS
S14B-PHDSS
S16B-PHDSS
S18B-PHDSS
S20B-PHDSS
S22B-PHDSS
S24B-PHDSS
S26B-PHDSS
S28B-PHDSS
S30B-PHDSS
S32B-PHDSS
S34B-PHDSS
Top entry
type
Side entry
type
B10B-PHDSS-B
B12B-PHDSS-B
B14B-PHDSS-B
B16B-PHDSS-B
B18B-PHDSS-B
B20B-PHDSS-B
B22B-PHDSS-B
B24B-PHDSS-B
B26B-PHDSS-B
B28B-PHDSS-B
B30B-PHDSS-B
B32B-PHDSS-B
B34B-PHDSS-B
S10B-PHDSS-B
S12B-PHDSS-B
S14B-PHDSS-B
S16B-PHDSS-B
S18B-PHDSS-B
S20B-PHDSS-B
S22B-PHDSS-B
S24B-PHDSS-B
S26B-PHDSS-B
S28B-PHDSS-B
S30B-PHDSS-B
S32B-PHDSS-B
S34B-PHDSS-B
Circuits
HJST
HJST
HJST
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. PHDR-10VS-
S…natural (white)
K…black Y…yellow E…blue R…red
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B10B-PHDSS-
S…natural (ivory)
ex. B10B-PHDSS-B-
S…natural (white)
K…black Y…yellow E…blue R…red
Housing
Shrouded header
Top entry type
Side entry type

Products

CONN HOUSING PHD 10POS 2MM DUAL
入手可能な数量19249
単価41
CONN HOUSING PHD 20POS 2MM DUAL
入手可能な数量1450
単価46
CONN HEADER R/A 20POS 2MM
入手可能な数量3770
単価102
CONN HOUSING PHD 18POS 2MM DUAL
入手可能な数量8541
単価46
CONN HOUSING PHD 24POS 2MM DUAL
入手可能な数量5115
単価69
CONN HOUSING PHD 34POS 2MM DUAL
入手可能な数量1677
単価73
CONN HEADER R/A 34POS 2MM
入手可能な数量5731
単価156
CONN SOCKET 22-26AWG CRIMP TIN
入手可能な数量0
単価12
CONN HEADER VERT 32POS 2MM
入手可能な数量130
単価136
CONN SOCKET 24-28AWG CRIMP TIN
入手可能な数量0
単価12
CONN HEADER VERT 10POS 2MM
入手可能な数量0
単価54
CONN HEADER VERT 8POS 2MM
入手可能な数量0
単価57
CONN HEADER R/A 10POS 2MM
入手可能な数量0
単価58
CONN HEADER VERT 12POS 2MM
入手可能な数量2610
単価63
CONN HEADER R/A 12POS 2MM
入手可能な数量0
単価69
CONN HEADER VERT 14POS 2MM
入手可能な数量0
単価74
CONN HEADER VERT 16POS 2MM
入手可能な数量0
単価80
CONN HEADER R/A 16POS 2MM
入手可能な数量0
単価83
CONN HEADER VERT 18POS 2MM
入手可能な数量0
単価85
CONN HEADER VERT 20POS 2MM
入手可能な数量0
単価90