JPY | USD

FXO-HC53 Series Datasheet

IDT, Integrated Device Technology Inc

View All Related Products | Download PDF Datasheet

Datasheet

Family of High-Performance
Crystal Oscillators
KEY FEATURES
• Available in HCMOS, LVPECL, LVDS,
and HCSL outputs
• XU Family has 300 fs typ. RMS phase jitter
(12kHz – 20MHz), reduces overall system
noise and meets next-generation networking
and communications requirements
• The XL family has 750 fs typ RMS Phase
Jitter (12kHz – 20MHz) with extremely
low cost meeting the requirements of
1G/10G Ethernet, 2G/4G/8G Fibre Channel;
1.5G/3G/6G SAS/SATA, 10G Infiniband,
PCI Express® Gen1/Gen2
• Frequency Stability: ± 20ppm, ± 25ppm,
± 50ppm, or ± 100ppm
• Fast lead times for custom frequencies
from 16kHz to 1.5GHz
• Industry-standard packages (3.2 x 2.5 mm,
5 x 3.2 mm, 7 x 5 mm) and pin-outs
• The XU and XL from IDT have the
performance, price, and delivery to meet
your design requirements
APPLICATIONS
• Networking
• Communications
Data I/O
• Storage
• Servers
Package Options 5 x 3.2 mm, 7x5 mm 3.2 x 2.5 mm,
5 x 3.2 mm, 7 x 5 mm
Voltage Options 1.8V, 2.5V, 3.3V 2.5V, 3.3V
Phase Jitter (12kHz - 20 MHz) < 400fs < 1ps
Outputs LVDS, LVPECL, HCSL,
HCMOS LVDS, LVPECL, HCMOS
Frequency Range 0.016 - 1500 MHz 0.75 - 1350 MHz
Delivery Samples in 2 weeks Samples in 2 weeks
IDT CRYSTAL OSCILLATORS 1
High Performance XOs with 400 fs RMS phase jitter
available in HCMOS, LVPECL, LVDS, and HCSL Outputs
IDT’s crystal oscillators offer designers
a reliable and economical timing solution.
The XU Family of devices from IDT is a low phase noise crystal-based PLL oscillator
supporting a large range of frequencies and output waveform types. These devices are
available in multiple package sizes as well as temperature grades.
With a patented one-time program (OTP) allowing for infinite memory shelf life, the
XU devices can be accurately programmed from 16kHz to 1,500MHz with frequency
resolution down to 1 Hz accuracy. The configuration capability of this family of devices
allows for fast delivery times for both sample and large manufacturing orders.
Family of High-Performance Crystal Oscillators
XU
Family and ASIC
L
Output Type
5
Package
3
Voltage
5
Precision
125.000000
Frequency
I
Temperature Range
I: Industrial range 40 to +85 °C
K: Extended industrial range 40 to +105 °C
X: Extended commercial range 20 to +70 °C
2: Automotive range 40 to +105 °C
3: Automotive range 40 to +85 °C
4: Automotive range 20 to +70 °C
125.000000 Listed in MHz to 6 digits
000.016000 MHz to 999.999999 MHz
A00.000000 to A99.999999 1000 MHz to 1099.999 MHz
B00.000000 to B99.999999 1100 MHz to 1199.999 MHz
C00.000000 to C99.999999 1200 MHz to 1299.999 MHz
D00.000000 to D99.999999 1300 MHz to 1399.999 MHz
E00.000000 to D99.999999 1400 MHz to 1499.999 MHz
F00.000000 1500 MHz
V: 50 ppm APR (VCXO)
0: ±100 ppm
5: ±50 ppm
6: ±25 ppm
8: ±20 ppm
1: 1.8 VDC ±5%
2: 2.5 VDC ±5%
3: 3.3 VDC ±5%
3: 3.2 x 2.5 mm
5: 5.0 x 3.2 mm
7: 7.0 x 5.0 mm
H: HCMOS Enable/Disable Pin 1
J: HCMOS Enable/Disable Pin 2
L: LVDS Enable/Disable Pin 1
M: LVDS Enable/Disable Pin 2
P: LVPECL Enable/Disable Pin 1
Q: LVPECL Enable/Disable Pin 2
N: HCSL Enable/Disable Pin 1
O: HCSL Enable/Disable Pin 2
X: XHCMOS Comp HCMOS Enable/Disable Pin 1
Y: XHCMOS Comp HCMOS Enable/Disable Pin 2
XL: 1,000 fs jitter
XU: 400 fs jitter
XA: 1,000 fs jitter (Automotive)
XB: 400 fs jitter (Automotive)
IDT CRYSTAL OSCILLATORS 2
OV_IDTXOS_REVA1_1116
DISCLAIMER Integrated Device Technology, Inc. (IDT) and its subsidiaries reserve the right to modify the products and/or specifications described herein at any time and at IDT’s sole discretion. All information in
this document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the operating parameters of the described products are determined in
the independent state and are not guaranteed to perform the same way when installed in customer products. The information contained herein is provided without representation or warranty of any kind, whether
express or implied, including, but not limited to, the suitability of IDT’s products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights of others. This
document is presented only as a guide and does not convey any license under intellectual property rights of IDT or any third parties. IDT’s products are not intended for use in life support systems or similar devices
where the failure or malfunction of an IDT product can be reasonably expected to significantly affect the health or safety of users. Anyone using an IDT product in such a manner does so at their own risk, absent an
express, written agreement by IDT.
Integrated Device Technology, IDT and the IDT logo are registered trademarks of IDT. Other trademarks and service marks used herein, including protected names, logos and designs, are the property of IDT or their
respective third party owners. © Copyright 2014. All rights reserved.
Request samples and download
documentation and tools at
www.IDT.com/buy-sample/customize/123456
Part Number Output Type Frequency (MHz)
XUL536100.000000I LVDS 100.000
XUL536125.000000I LVDS 125.000
XUL536150.000000I LVDS 150.000
XUL536156.250000I LVDS 156.250
XUL536212.500000I LVDS 212.500
XUP536100.000000I LVPECL 100.000
XUP536125.000000I LVPECL 125.000
XUP536150.000000I LVPECL 150.000
XUP536156.250000I LVPECL 156.250
XUP536212.500000I LVPECL 212.500
XUN536100.000000I HCSL 100.000
XUN537133.333000I HCSL 133.333

Products

XTAL OSC XO 100.0000MHZ HCSL SMD
入手可能な数量2284
単価496
XTAL OSC XO 156.2500MHZ HCMOS
入手可能な数量1492
単価383
XTAL OSC XO 100.0000MHZ LVDS SMD
入手可能な数量463
単価496
XTAL OSC XO 159.3750MHZ LVPECL
入手可能な数量1093
単価869
XTAL OSC XO 312.5000MHZ LVPECL
入手可能な数量130
単価865
XTAL OSC XO 106.2500MHZ LVPECL
入手可能な数量371
単価869
XTAL OSC XO 212.5000MHZ LVPECL
入手可能な数量1290
単価884
XTAL OSC XO 212.5000MHZ LVDS SMD
入手可能な数量166
単価884
XTAL OSC XO 312.5000MHZ LVDS SMD
入手可能な数量979
単価923
XTAL OSC XO 40.0000MHZ HCMOS SMD
入手可能な数量289
単価145
XTAL OSC XO 14.7456MHZ HCMOS SMD
入手可能な数量57
単価210
XTAL OSC XO 156.2500MHZ LVPECL
入手可能な数量29
単価496
XTAL OSC XO 156.2500MHZ LVDS SMD
入手可能な数量0
単価496
XTAL OSC XO 150.0000MHZ LVDS SMD
入手可能な数量0
単価557
XTAL OSC XO 125.0000MHZ HCMOS
入手可能な数量7
単価251
XTAL OSC VCXO 101.0000MHZ HCMOS
入手可能な数量0
単価346.318
XTAL OSC VCXO 25.0000MHZ LVDS
入手可能な数量0
単価0
XTAL OSC XO 95.0000MHZ HCMOS SMD
入手可能な数量0
単価0
XTAL OSC XO 42.9540MHZ HCMOS SMD
入手可能な数量0
単価0
XTAL OSC XO 266.0000MHZ LVDS SMD
入手可能な数量0
単価0