JPY | USD

FX10A-120P-SV(71) Drawing

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

1
15+Gbps 0.5mm pitch Stacking Connectors
FX10 Series
Electrical Interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH)
0.5mm Pitch
Stacking height : 4 to 8mm
(2-piece type)
8 to 13mm
(3-piece type)
Number of Contacts
With ground plate : 80 / 100 / 120 / 140
Without ground plate : 96 / 120 / 144 / 168
3-piece interposer : 120 / 144 /168
OIF MSA-100GLH Electrical Interface
FX10A-168P/S-SV(83) assembly is specified for the
OIF 100G Long-Haul DWDM Transmission Module
host line card - MSA-100GLH electrical connector.
Suited to High-Density Applications
The 0.5 mm signal contact pitch provides a smaller
overall connector, using less mounting area on the board.
Optional Ground Plate
An alternate style without the ground plate is available.
The space provided by the ground plate removal has
been filled with additional signal contacts.
<3-piece type>
Smooth floating with high speed transmission
capability supported by unique 3-piece floating
system
Multiple connectors are allowed on the same PCB
(Allowable Mis-alignment Range : ± 0.3mm in XY
direction)
Mechanical Features
( )
Metal fitting
Housing
Ground plate and metal
fitting make contact
Ground
plate
Signal contact
0.5mm
0.75mm 0.75mm
Floating
Floating
Floating Interposer
With GND Plate Type
Insertion-Loss-to-Crosstalk-Ratio(ICR)
The insertion-loss-to-crosstalk-ratio (ICR) with
five-aggressor differential FEXT meets the
extrapolated IEEE 802.3ap specification for
15
+
Gbps.
Differential Impedance
85ø configuration and 100ø configuration are
available.
Signal Integrity Features
0 2 4 6 8 10
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
0200 400 600 800 1000
85
90
95
100
105
110
115
Time (ps)
Z (Ohm)
S(3,3)
(H) : Reference dimension
2016.12r
Stack Height
2-piece type
With ground plate
Headers
Receptacles FX10#-xP/x-SV FX10#–xP/x–SV1
FX10#-*S/*-SV 4mm 5mm
3-piece type
Stacking Height Header (Mating side) Interposer Header(Fixed side)
8mm FX10#-xP-SV
FX10-xIP-xD(Q)-8H
FX10#-xP-SV
9mm FX10#-xP-SV FX10#-xP-SV1
10mm FX10#-xP-SV1 FX10#-xP-SV1
11mm FX10#-xP-SV2
FX10-xIP-xD(Q)-8PH
FX10#-xP-SV1
12mm FX10#-xP-SV3 FX10#-xP-SV1
13mm FX10#-xP-SV4 FX10#-xP-SV1
Without ground plate
Headers
Receptacles FX10#-xP-SV FX10–xP–SV1 FX10#-xP-SV2 FX10#-xP-SV3 FX10#-xP-SV4
FX10#-*S-SV 4mm 5mm 6mm 7mm 8mm
In cases where the application will demand a high level of reliability, such as automotive,
please contact a company representative for further information.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
2
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
FX10 # - * P / * - SV 1 (**)
Series name : FX10
A : With guide post
B : Without guide post
Number of contacts
Signal/Ground : 80/8, 100/10, 120/12,
140/14
Signal : 96, 120, 144, 168
Connector type
P : Header
S : Receptacle
Mounting style
SV : Straight SMT
Product height
Blank : Standard
1 : Standard + 1mm
Packaging options
Blank, (71) : Tray packaging
(21), (91) : Embossed tape packaging
With ground plate
Without ground plate
General Product Specifications (2 piece type)
Rating
Rated
current 0.3 A Operating temperature
range -55 to 85ç (Note 1) Storage
temperature range
-10 to +60ç
(Note 2)
Rated
voltage 50 V AC Operating humidity
range
Relative humidity 95% max
(No condensation)
Storage humidity
range
40 to 70%
(Note 2)
Item Requirements Conditions
1.
Insulation resistance
100Mø min Measured at 100 V DC
2. Voltage resistance No flashover or breakdown 150 V AC applied for 1 minute
3. Contact resistance 60mø max Measured at 100 mA
4. Vibration resistance No electrical discontinuity for 1µs or greater
No damage, cracks, or parts looseness
Frequency : 10 to 55 Hz, amplitude of 0.75 mm
in 3 axis directions, 10 cycles each.
5. Shock resistance No electrical discontinuity for 1µs or greater
No damage, cracks, or parts looseness
Acceleration of 490 m/s2, 11ms duration, sine
half-wave waveform, for 3 cycles in both directions
of each of the 3 axes
6. Damp heat
(Steady state)
Contact resistance of 70mø max, insulation
resistance of
100Mø min, no damage, cracks, or parts
looseness
Temperature of 40ç, humidity of 90 to 95%,
duration 96 h
7. Temperature cycle Contact resistance of 70mø max, insulation
resistance of
100Mø min, no damage, cracks, or parts
looseness
Temperature : -55ç 15 to 3 85ç 15 to 3
Time : 30 min. 2 to 3 min. 30 min. 2 to 3 min.
for 5 cycles
8. Mating Cycles Contact resistance of 70mø max
No damage, cracks, or parts looseness 50 times
9. Resistance to
soldering heat
No melting of resin portion which affects
performance
Reflow : At the recommended temperature profile
Soldering iron temperature : 360ç for 5 seconds
Note 1 : Includes temperature rise caused by current flow.
Note 2 : The term storage refers to unused products kept for a long time prior to board mounting. Operating temperature
and humidity range are applicable to the non-conducting state after board assembly.
Note 3 :
Information contained in this catalog represents general requirements for this series. Contact us for the drawings and
specifications for a specific part number shown.
Materials / Finish
Part Material Finish Notes
Insulator LCP Beige UL94V-0
Contacts Phosphor bronze
Header Contact Area: Gold plating
Lead
Area: Tin plating
---
Receptacle Contact Area: Gold plating
Lead
Area
: Flash plating
Ground plate Phosphor bronze Tin plating
---
Metal fitting Phosphor bronze Tin plating
---
Product Number Structure
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
q
qr
t
y
u
w
e
w
e
rtyu
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
3
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Board-to-Board Distance
FX10A(B)-168P-SV(83)
FX10A(B)-168P-SV1(83)
FX10A(B)-168P-SV2(83)
FX10A(B)-168P-SV3(83)
FX10A(B)-168P-SV4(83)
FX10A(B)-168S-SV(83)
(A) B
4
5
6
7
8
4.3±0.127
5.3±0.127
6.0±0.127
7.0±0.127
8.0±0.127
2
1
HEADER CONNECTOR
FX10A(B)-168P-SV*(83)
RECEPTACLE CONNECTOR
FX10A(B)-168S-SV(83)
(1.1):MATING LENGTH
SOLDER 3
(A)
1
B
2
PCB
PCB
SOLDER 3
Note
Stacking height from lead to lead (reference dimensions)
Board-to-board distance
Stencil (metal mask) shall be based on Hirose's
recommended aperture and thickness.
Headers without ground plate
4mm Stacking Height A±0.2
2.5±0.2
0.2 ±0.05
5.9±0.3
Guidepost
D±0.3
B±0.3
C±0.1
2-(Ø1)
(0.5)
(
5.7
)
(0.6)
Recommended metal mask thickness : 0.15mm
B Recommended PCB Layout
Dimensions (Metal mask)
0.25±0.03(Metal mask)
1.45±0.05 0.3±0.03(Land)
A ±0.05
E+0.1
0
3.1+0.1
0
Ø1.1 ±0.052 0.5 ±0.03
C±0.05
F0
-0.1 Ø1.2 ±0.052
2 0
-0.1 1
4.1 0
-0.1
6.3+0.1
0
Note The cross-hatched area inside the SMT land
may come into contact with the connector contacts
and thus care should be taken that the pattern
does not extend beyond the SMT land width.
Not required in products without guideposts.
1
2
Unit : mm
Part No. HRS No.
No. of Contacts
A B C D E F Remarks
Signal
FX10A-96P-SV(**) 570-0041-0 ** 96 23.5 31.1 26.4
3.5
31.5 28.3
With
guideposts
FX10A-120P-SV(**) 570-0042-2 ** 120 29.5 37.1 32.4 37.5 34.3
FX10A-144P-SV(**) 570-0043-5 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168P-SV(**) 570-0044-8 ** 168 41.5 49.1 44.4 49.5 46.3
FX10A-96P-SV1(**) 570-0141-4 ** 96 23.5 31.1 26.4
4.5
31.5 28.3
FX10A-120P-SV1(**) 570-0142-7 ** 120 29.5 37.1 32.4 37.5 34.3
FX10A-144P-SV1(**) 570-0143-0 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168P-SV1(**) 570-0144-2 ** 168 41.5 49.1 44.4 49.5 46.3
FX10A-120P-SV2(**) 570-0059-5 ** 120 29.5 37.1 32.4
5.25
37.5 34.3
FX10A-144P-SV2(**) 570-0056-7 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168P-SV2(**) 570-0302-1 ** 168 41.5 49.1 44.4 49.5 46.3
FX10A-120P-SV3(**) 570-0060-4 ** 120 29.5 37.1 32.4
6.25
37.5 34.3
FX10A-144P-SV3(**) 570-0057-0 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168P-SV3(**) 570-0304-7 ** 168 41.5 49.1 44.4 49.5 46.3
FX10A-120P-SV4(**) 570-0061-7 ** 120 29.5 37.1 32.4
7.25
37.5 34.3
FX10A-144P-SV4(**) 570-0058-2 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168P-SV4(**) 570-0306-2 ** 168 41.5 49.1 44.4 49.5 46.3
FX10B-96P-SV(**) 570-0051-3 ** 96 23.5 31.1
3.5
31.5 28.3
Without
guideposts
FX10B-120P-SV(**) 570-0052-6 ** 120 29.5 37.1 37.5 34.3
FX10B-144P-SV(**) 570-0053-9 ** 144 35.5 43.1 43.5 40.3
FX10B-168P-SV(**) 570-0054-1 ** 168 41.5 49.1 49.5 46.3
FX10B-96P-SV1(**) 570-0151-8 ** 96 23.5 31.1
4.5
31.5 28.3
FX10B-120P-SV1(**) 570-0152-0 ** 120 29.5 37.1 37.5 34.3
FX10B-144P-SV1(**) 570-0153-3 ** 144 35.5 43.1 43.5 40.3
FX10B-168P-SV1(**) 570-0154-6 ** 168 41.5 49.1 49.5 46.3
FX10B-168P-SV2(**) 570-0303-4 ** 168 41.5 49.1 5.25 49.5 46.3
FX10B-168P-SV3(**) 570-0305-0 ** 168 41.5 49.1 6.25 49.5 46.3
FX10B-144P-SV4(**) 570-0063-0 ** 144 35.5 43.1 7.25 43.5 40.3
FX10B-168P-SV4(**) 570-0307-5 ** 168 41.5 49.1 49.5 46.3
[Specifications number]-**, (**)
(71) : Tray packaging / AuP 0.1µm
(83) : Embossed tape packaging 1RL : 1000pcs / AuP 0.76µm
(85) : Embossed tape packaging 1RL : 250pcs / AuP 0.76µm
(91) : Embossed tape packaging 1RL : 1000pcs / AuP 0.1µm
(93) : Tray packaging / AuP 0.76µm
Note 1: There is no polarity with respect to board mounting for this product.
Note 2: The coplanarity of this product's SMT leads is 0.1mm or less.
Note 3: Please order embossed tape packaged items by the reel.
1
2
3
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
4
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BRecommended PCB Layout Dimensions (Metal mask)
Recommended metal mask thickness : 0.15mm
A±0.05
0.5±0.03
C±0.05
E0
-0.1
D+0.1
0
3.1+0.1
0
Ø1.1±0.05
Ø1.2±0.05
4.5 0
-0.1
7.7 +0.1
0
1.45±0.05 0.3±0.03(Land)
0.25±0.03(Metal mask)
1
1
Receptacles without ground plate
A±0.2
( 0.5 ) 0.2 ±0.05
7.3 ±0.3
( 7.1 )
2.5 ±0.2
3.2±0.3
B±0.3
( 0.6 )
2-(Ø1)
C±0.1 Guidepost
Note Not required in products without guideposts.
1
Unit : mm
Part No. HRS No.
No. of Contacts
A B C D E Remarks
Signal
FX10A-96S-SV(**) 570-0241-9 ** 96 23.5 31.1 26.4 31.5 28.3
With
guideposts
FX10A-120S-SV(**) 570-0242-1 ** 120 29.5 37.1 32.4 37.5 34.3
FX10A-144S-SV(**) 570-0243-4 ** 144 35.5 43.1 38.4 43.5 40.3
FX10A-168S-SV(**) 570-0244-7 ** 168 41.5 49.1 44.4 49.5 46.3
FX10B-96S-SV(**) 570-0251-2 ** 96 23.5 31.1 26.4 31.5 28.3
FX10B-120S-SV(**) 570-0252-5 ** 120 29.5 37.1 32.4 37.5 34.3
Without
guideposts
FX10B-144S-SV(**) 570-0253-8 ** 144 35.5 43.1 38.4 43.5 40.3
FX10B-168S-SV(**) 570-0254-0 ** 168 41.5 49.1 44.4 49.5 46.3
[Specifications number] -✽ ✽, (✽ ✽)
Blank: Tray packaging / AuP 0.1µm
(21) : Embossed tape packaging 1RL : 1000pcs / AuP 0.1µm
(83) : Embossed tape packaging 1RL : 1000pcs / AuP 0.76µm
(84) : Embossed tape packaging 1RL : 500pcs / AuP 0.76µm
(85) : Embossed tape packaging 1RL : 250pcs / AuP 0.76µm
(93) : Tray packaging / AuP 0.76µm
Note 1 : There is no polarity with respect to board mounting for this product.
Note 2 : The coplanarity of this product's SMT leads is 0.1mm or less.
Note 3 : Please order embossed tape packaged items by the reel.
Note 4 : Using multiple connectors between two boards is not recommended.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
5
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BRecommended PCB Layout Dimensions (Metal mask)
Recommended metal mask thickness : 0.15mm
Headers with ground plate
4mm Stacking Height
Note Cross-hatched portions, totaling n places, indicate the ground circuits.
Cross-hatched portions, 2 places on both sides, indicate the metal fittings.
The cross-hatched area inside the SMT land may come into contact with the connector contacts
and thus care should be taken that the pattern does not extend beyond the SMT land width.
Not required in products without guideposts.
1
2
3
4
Unit : mm
Part No. HRS No.
No.of Contacts
A B C D E F Remarks
Signal
Ground
FX10A-80P/8-SV(**) 570-0001-5 ** 80 8 23.5 18 31.1 26.4 31.5 28.3
With
guideposts
FX10A-100P/10-SV(**) 570-0002-8 ** 100 10 29.5 24 37.1 32.4 37.5 34.3
FX10A-120P/12-SV(**) 570-0003-0 ** 120 12 35.5 30 43.1 38.4 43.5 40.3
FX10A-140P/14-SV(**) 570-0004-3 ** 140 14 41.5 36 49.1 44.4 49.5 46.3
FX10B-80P/8-SV(**) 570-0021-2 ** 80 8 23.5 18 31.1 31.5 28.3
FX10B-100P/10-SV(**) 570-0022-5 ** 100 10 29.5 24 37.1 37.5 34.3 Without
guideposts
FX10B-120P/12-SV(**) 570-0023-8 ** 120 12 35.5 30 43.1 43.5 40.3
FX10B-140P/14-SV(**) 570-0024-0 ** 140 14 41.5 36 49.1 49.5 46.3
[Specifications number] -✽ ✽, (✽ ✽)
(71) : Tray packaging
(91) : Embossed tape packaging
Note 1 : There is no polarity with respect to board mounting for this product.
Note 2 : The coplanarity of this product's SMT leads is 0.1mm or less.
Note 3 : Please order embossed tape packaged items by the reel. (One reel holds 1,000 pieces.)
Note 4 : Using multiple connectors between identical boards is not recommended.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
6
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BRecommended PCB Layout Dimensions (Metal mask)
Recommended metal mask thickness : 0.15mm
Headers with ground plate
5mm Stacking Height
A
(5.7)
0.2±0.050.5±0.05
(0.75) (0.75)
A±0.2
B±0.2
D±0.1 Guidepost
C±0.3
4.5±0.3
(0.6)
2-(Ø1)
(0.5)
(6)
2.5±0.2
5.9±0.3
Note Cross-hatched portions, totaling n places, indicate the ground circuits.
Cross-hatched portions, 2 places on both sides, indicate the metal fittings.
The cross-hatched area inside the SMT land may come into contact with the connector contacts
and thus care should be taken that the pattern does not extend beyond the SMT land width.
Not required in products without guideposts.
1
2
3
4
Unit : mm
Part No. HRS No.
No. of Contacts
A B C D E F Remarks
Signal
Ground
FX10A-80P/8-SV1(**)
570-0101-0 ** 80 8 23.5 18 31.1 26.4 31.5 28.3
With
guideposts
FX10A-100P/10-SV1(**)
570-0102-2 ** 100 10 29.5 24 37.1 32.4 37.5 34.3
FX10A-120P/12-SV1(**)
570-0103-5 ** 120 12 35.5 30 43.1 38.4 43.5 40.3
FX10A-140P/14-SV1(**)
570-0104-8 ** 140 14 41.5 36 49.1 44.4 49.5 46.3
FX10B-80P/8-SV1(**)
570-0121-7 ** 80 8 23.5 18 31.1 31.5 28.3
FX10B-100P/10-SV1(**)
570-0122-0 ** 100 10 29.5 24 37.1 37.5 34.3 Without
guideposts
FX10B-120P/12-SV1(**)
570-0123-2 ** 120 12 35.5 30 43.1 43.5 40.3
FX10B-140P/14-SV1(**)
570-0124-5 ** 140 14 41.5 36 49.1 49.5 46.3
[Specifications number] -✽ ✽, (✽ ✽)
(71) : Tray packaging
(91) : Embossed tape packaging
Note 1 : There is no polarity with respect to board mounting for this product.
Note 2 : The coplanarity of this product's SMT leads is 0.1mm or less.
Note 3 : Please order embossed tape packaged items by the reel. (One reel holds 1,000 pieces.)
Note 4 : Using multiple connectors between identical boards is not recommended.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
7
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BRecommended PCB Layout Dimensions (Metal mask)
Recommended metal mask thickness : 0.15mm
Receptacles with ground plate
A
(0.75) (0.75)
0.5±0.05 0.2±0.05
(7.1)
A±0.2
B±0.2
C±0.3
D±0.1
3.2±0.3 2.5±0.2
7.3±0.3
(6)
(0.5)
(0.6)
2-(Ø1) Guidepost
Note Cross-hatched portions, totaling n places, indicate the ground circuits.
Cross-hatched portions, 2 places on both sides, indicate the metal fittings.
Not required in products without guideposts.
1
2
3
Unit : mm
Part No. HRS No.
No. of Contacts
A B C D E F Remarks
Signal
Ground
FX10A-80S/8-SV(**) 570-0201-4 ** 80 8 23.5 18 31.1 26.4 31.5 28.3
With
guideposts
FX10A-100S/10-SV(**) 570-0202-7 ** 100 10 29.5 24 37.1 32.4 37.5 34.3
FX10A-120S/12-SV(**) 570-0203-0 ** 120 12 35.5 30 43.1 38.4 43.5 40.3
FX10A-140S/14-SV(**) 570-0204-2 ** 140 14 41.5 36 49.1 44.4 49.5 46.3
FX10B-80S/8-SV(**) 570-0221-1 ** 80 8 23.5 18 31.1 31.5 28.3
FX10B-100S/10-SV(**) 570-0222-4 ** 100 10 29.5 24 37.1 37.5 34.3 Without
guideposts
FX10B-120S/12-SV(**) 570-0223-7 ** 120 12 35.5 30 43.1 43.5 40.3
FX10B-140S/14-SV(**) 570-0224-0 ** 140 14 41.5 36 49.1 49.5 46.3
[Specifications number] -✽ ✽, (✽ ✽)
(71) : Tray packaging
(91) : Embossed tape packaging
Note 1 : There is no polarity with respect to board mounting for this product.
Note 2 : The coplanarity of this product's SMT leads is 0.1mm or less.
Note 3 : Please order embossed tape packaged items by the reel. (One reel holds 1,000 pieces.)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
8
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
FX10 - # IP - 36 DM1 - #H (#)
General Product Specifications (3 piece type)
Rating
Rated
current 0.3A Operating temperature
range -55 to 85ç (Note 1) Storage
temperature range
-10 to +60ç
(Note 2)
Rated
voltage 50V AC Operating humidity
range
Relative humidity 95% max
(No condensation)
Storage humidity
range
40 to 70%
(Note 2)
Item Requirements Conditions
1.
Insulation resistance
100Mø min Measured at 100 V DC
2. Voltage resistance No flashover or breakdown 150 V AC applied for 1 minute
3. Contact resistance 8mm height : 80mø max
9mm height : 85mø max
10mm height : 90mø max
11mm height : 95mø max
12mm height : 100mø max
13mm height : 105mø max
Measured at 100 mA
4. Vibration resistance No electrical discontinuity for 1µs or greater
No damage, cracks, or parts looseness
Frequency : 10 to 55 Hz, amplitude of 0.75mm
in 3 axis directions, 10 cycles each.
5. Shock resistance No electrical discontinuity for 1µs or greater
No damage, cracks, or parts looseness
Acceleration of 490m/s2, 11ms duration, sine
half-wave waveform, for 3 cycles in both directions
of each of the 3 axes
6. Damp heat
(Steady state)
Contact resistance change : 20 mø or less,
insulation resistance of 100Mø min, no
damage, cracks, or parts looseness
Temperature of 40ç, humidity of 90 to 95%,
duration 96 h
7. Temperature cycle Contact resistance change : 20mø or less,
insulation resistance of 100Mø min, no
damage, cracks, or parts looseness
Temperature : -55ç 15 to 3 85ç 15 to 3
Time : 30 min. 2 to 3 min. 30 min. 2 to 3 min.
for 5 cycles
8. Mating Cycles Contact resistance change : 20mø or less
No damage, cracks, or parts looseness 50 times
Note 1 : Includes temperature rise caused by current flow.
Note 2 : The term storage refers to unused products kept for a long time prior to board mounting. Operating temperature
and humidity range are applicable to the non-conducting state after board assembly.
Note 3 :
Information contained in this catalog represents general requirements for this series. Contact us for the drawings and
specifications for a specific part number shown.
Materials / Finish
Part Material Finish Notes
Insulator LCP Black/Gray UL94V-0
Contacts Phosphor bronze Contact Area: Gold plating
---
Ground bar Phosphor bronze Ni plating
---
Product Number Structure
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
qwert iyu
q
Series Name : FX10
w
Pin count : 120, 144, 168 pins
e
Connector type IP : Interposer
r
Number of Diff-pairs
t
Signal type D : Diff. 100 ohm
Q : Diff. 85 ohm
(Blank) : Open pin field
y
Pin configuration
Blank = Standard (all diff pairs),
M* =Reduced GND pins
u
Stacking height
8H : 8 to 10mm
8PH : 11 to 13mm
i
Specification suffix #
(Blank) : Ni1.5µm + Au0.1µm
(03) : Ni1.5µm + Au0.76µm
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
9
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Interposer (3piece type)
7.7±0.5
6.76±0.5
Mating side
(Gray)
Fixed side
(Black)
A±0.5
6.5±0.5
Unit : mm
Part No. HRS No. Signal
type
Differential
pairs
Single-
ended
pins
Ground
pins A Remarks
FX10-168IP-40D-8H(**) 608-0001-3 ** 100ø 40 4 84
49.1
For 8 to 10mm height
FX10-168IP-40D-8PH(**) 608-0004-1 ** For 11 to 13mm height
FX10-168IP-52Q-8H(**) 608-0002-6 ** 85ø 52 8 56 For 8 to 10mm height
FX10-168IP-52Q-8PH(**) 608-0005-4 ** For 11 to 13mm height
FX10-168IP-8H(**) 608-0003-9 **
Open
pin field
0 168 0 For 8 to 10mm height
FX10-168IP-8PH(**) 608-0006-7 ** For 11 to 13mm height
FX10-144IP-32D-8H(**) 608-0007-0 ** 100ø 32 12 68
43.1
For 8 to 10mm height
FX10-144IP-32D-8PH(**) 608-0011-7 ** For 11 to 13mm height
FX10-144IP-44Q-8H(**) 608-0008-2 ** 85ø 44 8 48 For 8 to 10mm height
FX10-144IP-44Q-8PH(**) 608-0010-4 ** For 11 to 13mm height
FX10-144IP-8H(**) 608-0009-5 **
Open
pin field
0 144 0 For 8 to 10mm height
FX10-144IP-8PH(**) 608-0012-0 ** For 11 to 13mm height
FX10-120IP-28D-8H(**) 608-0013-2 ** 100ø 28 4 60
37.1
For 8 to 10mm height
FX10-120IP-28D-8PH(**) 608-0014-5 ** For 11 to 13mm height
FX10-120IP-36Q-8H(**) 608-0015-8 ** 85ø 36 8 40 For 8 to 10mm height
FX10-120IP-36Q-8PH(**) 608-0016-0 ** For 11 to 13mm height
FX10-120IP-8H(**) 608-0017-3 **
Open
pin field
0 120 0 For 8 to 10mm height
FX10-120IP-8PH(**) 608-0018-6 ** For 11 to 13mm height
[Specifications number] -✽ ✽, (✽ ✽)
Blank : Contact plating Ni1.5µm+Au0.1µm
(03) : Contact plating Ni1.5µm+Au0.76µm
Stacking height Header
(Mating side) Interposer Header
(Fixed side)
8mm FX10#-xP-SV
FX10-xIP-xD(Q)-8H
FX10#-xP-SV
9mm FX10#-xP-SV FX10#-xP-SV1
10mm FX10#-xP-SV1 FX10#-xP-SV1
11mm FX10#-xP-SV2
FX10-xIP-xD(Q)-8PH
FX10#-xP-SV1
12mm FX10#-xP-SV3 FX10#-xP-SV1
13mm FX10#-xP-SV4 FX10#-xP-SV1
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
10
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Signal integrity (2 piece type)
Pin assignment
Impedance
To match 100 ohm differential impedance and to reduce crosstalk, a staggered GSGSG pin assignment is recommended.
(G=ground and S=signal)
The differential impedance is 100 +/- 10 ohm for FX10 at 30 ps rise time (20% to 80%).
0 200 400 600 800 1000
85
90
95
100
105
110
115
Time (ps)
Z (Ohm)
S(3,3)
0 200 400 600 800 1000
85
90
95
100
105
110
115
Time (ps)
Z (Ohm)
S(3,3)
0 200 400 600 800 1000
85
90
95
100
105
110
115
Time (ps)
Z (Ohm)
S(3,3)
0 200 400 600 800 1000
85
90
95
100
105
110
115
Time (ps)
Z (Ohm)
S(3,3)
Propagation delay
The propagation delay is 62 and 67 ps for FX10 of 4mm and 5mm height (with and without GND), respectively.
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
GSGSG
signal groundDiff pair
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
11
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Insertion loss
The differential insertion loss crosses 1dB at 10.8 and 9.2GHz for FX10 of 4mm and 5mm height, respectively.
0 5 10 15 20
0
Frequency (GHz)
S (dB)
IL
0 5 10 15 20
0
Frequency (GHz)
S (dB)
IL
0 5 10 15 20
0
Frequency (GHz)
S (dB)
IL
Return loss
The differential return loss meets the IEEE 802.3ap specification to 20+ and 13.5 GHz for FX10 of 4mm and 5mm height,
respectively.
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
0 5 10 15 20
0
Frequency (GHz)
RL (dB)
RL
RL Spec
0 5 10 15 20
0
Frequency (GHz)
RL (dB)
RL
RL Spec
0 5 10 15 20
0
Frequency (GHz)
RL (dB)
RL
RL Spec
0 5 10 15 20
0
Frequency (GHz)
RL (dB)
RL
RL Spec
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
12
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
0 5 10 15 20
0
Frequency (GHz)
S (dB)
FEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
FEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
FEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
FEXT
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
Near-end crosstalk (NEXT)
The staggered GSGSG pin assignment results in low differential NEXT between neighboring pairs.
0 5 10 15 20
0
Frequency (GHz)
S (dB)
NEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
NEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
NEXT
0 5 10 15 20
0
Frequency (GHz)
S (dB)
NEXT
Far-end crosstalk (FEXT)
The staggered GSGSG pin assignment results in low differential FEXT between neighboring pairs.
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
13
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Insertion-loss-to-crosstalk ratio (ICR)
The insertion-loss-to-crosstalk ratio (ICR) with five-aggressor differential FEXT meets the extrapolated IEEE 802.3ap
specification to 10+ Gbps.
0 2 4 6 8 10
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
0 2 4 6 8 10
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
0 2 4 6 8 10
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
0 2 4 6 8 10
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
4mm (without GND)
4mm (with GND) 5mm (with GND)
5mm (without GND)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
14
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
Signal integrity (3-piece type)
Pin assignment
Impedance
For 100 ohm type interposer, pin assignment shall be GSGSG.
For 85 ohm type interposer, pin assignment shall be GSSG.
Pin Assignment
(With Ground Bar) (With Ground Bar) (No Ground Bar)
Row A
Row B
Row A
Row B
Row A
Row B
Pin Assignment Pin Assignment
Signal Pin
Dedicated Ground Pin Differential Pair
Ground Bar
1.Differential Impedance
100 Type
2.Differential Impedance
85 Type 3.Open Pin Field Type
0.9 0.95 1 1.05 1.1 1.15 1.2 1.25 1.3
65
70
75
80
85
90
95
100
105
Time (ns)
Z (Ohm)
TDR, Rise-time: 50ps(20-80%)
8mm (85 ohm type)
Insertion Loss
0 5 10 15 20
-5
-4
-3
-2
-1
0
Frequency (GHz)
S (dB)
IL
8mm (85 ohm type)
0 5 10 15 20
-50
-45
-40
-35
-30
-25
-20
-15
-10
-5
0
Frequency (GHz)
RL (dB)
RL
RL spec
8mm (85 ohm type)
Return Loss
The differential return loss meets the IEEE 802.3ap
specification to 20+GHz for FX10 of 8mm height.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
15
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
-10
-20
-30
S(dB)
Frequency(GHz)
-40
-50
-60 50101520
0
-10
-20
-30
S(dB)
Frequency(GHz)
-40
-50
-606 8 10 12 14 16 18 20
8mm (85 ohm type)
Far-end crosstalk (FEXT)
Insertion-loss-to-crosstalk ratio (ICR)
The insertion-loss-to-crosstalk ratio (ICR) with five-
aggressor differential FEXT meets the extrapolated IEEE
802.3ap specification to 15+Gbps.
0 5 10 15 20
0
10
20
30
40
50
60
Frequency (GHz)
ICR (dB)
ICR
ICR spec
8mm (85 ohm type)
Near-end crosstalk (NEXT)
0 5 10 15 20
-60
-50
-40
-30
-20
-10
0
Frequency (GHz)
S (dB)
Sdd(2,3)
8mm (85 ohm type)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
16
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BEmbossed Carrier Tape Dimensions
Headers
0.9
4±0.1
(7.6)
(8)
A±0.1
B±0.1
C±0.3
(0.4)
(3.5)
R0.75 +0.05
0
0.2±0.05
Unreeling direction
2±0.1
12±0.1
Ø1.5
+0.1
0
1.75±0.1
Receptacles
(6.2)
(D) 0.9
4±0.1
(6.6)
A±0.1
B±0.1
C±0.3
(0.4)
0.2±0.05
1.75±0.1
Ø1.5
+0.1
0
2±0.1
12±0.1
Unreeling direction
R0.75 +0.05
0
Reel Dimensions
(G)
(Ø80)
(E)
(F)
Ø13±0.5
Unit : mm
Insertion Connector A B C D E F G
FX10#-80P/8-SV 20.2 40.4 44
3.8
45.5 50.5
330
FX10#-100P/10-SV 26.2 52.4 56 59 64
FX10#-120P/12-SV
FX10#-140P/14-SV 34.2 68.4 72 76.5 81.5
FX10#-96P-SV 20.2 40.4 44 45.5 50.5
FX10#-120P-SV 26.2 52.4 56 59 64
FX10#-144P-SV
FX10#-168P-SV 34.2 68.4 72 76.5 81.5
FX10#-80P/8-SV1 20.2 40.4 44
4.8
45.5 50.5
370
FX10#-100P/10-SV1 26.2 52.4 56 59 64
FX10#-120P/12-SV1
FX10#-140P/14-SV1 34.2 68.4 72 76.5 81.5
FX10#-96P-SV1 20.2 40.4 44 45.5 50.5
FX10#-120P-SV1 26.2 52.4 56 59 64
FX10#-144P-SV1
FX10#-168P-SV1 34.2 68.4 72 76.5 81.5
Note : There is no polarity with respect to embossed tape
packaging for this product.
Unit : mm
Insertion Connector A B C E F G
FX10#-80S/8-SV 20.2 40.4 44 45.5 50.5
330
FX10#-100S/10-SV 26.2 52.4 56 59 64
FX10#-120S/12-SV
FX10#-140S/14-SV 34.2 68.4 72 76.5 81.5
FX10#-96S-SV 20.2 40.4 44 45.5 50.5
FX10#-120S-SV 26.2 52.4 56 59 64
FX10#-144S-SV
FX10#-168S-SV 34.2 68.4 72 76.5 81.5
Note : There is no polarity with respect to embossed
tape packaging for this product.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
17
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
HRS test Conditions
Test board Glass epoxy 161mm∞100mm∞1.6mm thick
Solder method : Reflow
Solder composition : Paste,
96.5%Sn/3%Ag/0.5%Cu
Metal mask : 0.15mm thick
Reflow cycles : 2 cycles
The temperature profile is based on the above conditions.
In individual applications the actual temperature may vary,
depending on solder paste type,
volume/thickness and board size/thickness. Consult your
solder paste and equipment manufacturer for specific
recommendations.
BConnector Handling Precautions
1. Mating lengths and creepage distance
The effective wipe length for this product is 1.1mm for the signal contact and 1 mm for the ground contact.
Creepage of the header and receptacle during mating should be within 0.5 mm of the fully mated position.
2. PCB support
Note that boards should not be supported solely by the connectors themselves. Support should be in the
form of spacers and screws or other suitable methods to support the boards.
3. Solder repairs
During repair, the flux could wick onto the contact area of the connector and cause reduced contact
reliability. In this case, make sure you understand washing conditions before washing is implemented.
4. Miscellaneous
Note that excessive twisting while inserting or withdrawing connectors will cause damage.
Slight color differences on the molded items may be noted. However, these color differences will not
affect the connector's performance.
Water Type Cleaning
When using water based cleaning agents (e.g., terpene, alkali saponifiers) make sure the labeling discloses any effect on
metals, platings and plastics. Remove any moisture after cleaning. Residual flux or cleaning agents in the contact areas
may affect the electrical performance.
Cleaning Precautions
Residual flux or cleaning agents in the contact areas may affect the electrical performance. Please make sure a
thorough cleaning operation has been completed.
BWashing Conditions
Organic Solvent Cleaning
Solvent Room temperature washing Heated washing
IPA (Isopropyl alcohol) ™™
HCFC (Hydrochlorofluorocarbon)
BRecommended Temperature Profile
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
18
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
BSpacer
Interposer installation
Spacer
Mating side
(Mold color: Gray)
Fixed side
(Mold color: Black)
Interposer
Mounting header
(Fixed side)
The recommended spacer height corresponds to the interposer stacking height as shown in the chart below.
Stacking height Recommended spacer height Remark
4mm 4.3 ± 0.127mm
2 piece type
5mm 5.3 ± 0.127mm
6mm 6 ± 0.127mm
7mm 7 ± 0.127mm
8mm 8 ± 0.127mm
8mm 8 ± 0.127mm
3 piece type
9mm 9 ± 0.127mm
10mm 10 ± 0.127mm
11mm 11 ± 0.127mm
12mm 12 ± 0.127mm
13mm 13 ± 0.127mm
Stacking height Header
(Mating side) Interposer Header
(Fixed side)
8mm FX10#-xP-SV
FX10-xIP-xD(Q)-8H
FX10#-xP-SV
9mm FX10#-xP-SV FX10#-xP-SV1
10mm FX10#-xP-SV1 FX10#-xP-SV1
11mm FX10#-xP-SV2
FX10-xIP-xD(Q)-8PH
FX10#-xP-SV1
12mm FX10#-xP-SV3 FX10#-xP-SV1
13mm FX10#-xP-SV4 FX10#-xP-SV1
Recommended spacer location
Four spacers located diagonally are required.
Spacers should be located 10 to 30mm from the
connector to prevent excessive mechanical loading on
the interconnections.
If assembly will be subjected to vibration, spacer should
be located to prevent resonance, and additional spacer
may be required.
Spacers are required to support the PWB’s and protect the SMT solder joints.
Position the interposer directly over the
mounting header. (Interposers have no
polarity.)
Fixed side (black side) of the interposer
shall be mated with the mounting
header (fixed side).
Do not use SV2, SV3, or SV4 headers on
both sides of the interposer. The wiping
length on the mating side becomes
shorter.
Suggested spacer style is
shown below:
Spacer, male-male, M3 thread
10-30mm
10-30mm
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
19
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
B Multiple Mating
<2-piece type>
It is not recommended to use multiple 2-piece FX10 connectors on the same PWB.
<3-piece type>
FX10 3-piece type has multiple mating capability.
If multiple connectors are used on the same PWB, they must be oriented in the same direction.
It is not recommended to mix orientations.
Mating tolerance (3-piece type)
Due to the floating interposer, FX10 3-piece type can accept mating tolerances of up to ±0.15mm
tolerance in the X-axis and up to ±0.15mm in the Y-axis.
0.15mm 0.15mm
B Interposer removal
The interposer can be removed from the mounting
header by hand. (No special tools are needed.)
Removal and re-mating of the fixed side can
reduce the extraction force of the fixed side due to
wear. It is recommend to replace the interposer to
a new one once removed.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
20
FX10 Series15+Gbps 0.5mm pitch Stacking Connectors
The characteristics and the specifications contained herein are for reference purpose. Please refer to the latest customer drawings prior to use.
The contents of this catalog are current as of date of 12/2016. Contents are subject to change without notice for the purpose of improvements.
2-6-3,Nakagawa Chuoh,Tsuzuki-Ku,Yokohama-Shi 224-8540,JAPAN
TEL: +81-45-620-3526 Fax: +81-45-591-3726
http://www.hirose.com
http://www.hirose-connectors.com
®
USA:
HIROSE ELECTRIC (U.S.A.), INC. SAN JOSE OFFICE
2841 Junction Ave, Suite 200
San Jose, CA. 95134
Phone : +1-408-253-9640
Fax : +1-408-253-9641
http://www.hirose.com/us/
USA:
HIROSE ELECTRIC (U.S.A.), INC. DETROIT OFFICE (AUTOMOTIVE)
17197 N. Laurel Park Drive, Suite 253,
Livonia, MI 48152
Phone : +1-734-542-9963
Fax : +1-734-542-9964
http://www.hirose.com/us/
USA:
HIROSE ELECTRIC (U.S.A.), INC. HEADQUARTERS CHICAGO OFFICE
2300 Warrenville Road, Suite 150,
Downers Grove, IL 60515
Phone : +1-630-282-6700
http://www.hirose.com/us/
CHINA:
HIROSE ELECTRIC TECHNOLOGIES (SHENZHEN) CO., LTD.
Room 09-13, 19/F, Office Tower Shun Hing Square, Di Wang Commercial Centre,
5002 Shen Nan Dong Road, Shenzhen City, Guangdong Province, 518008
Phone : +86-755-8207-0851
Fax : +86-755-8207-0873
http://www.hirose.com/cn/
KOREA:
HIROSE KOREA CO.,LTD.
250, Huimanggongwon-ro, Siheung-si,
Gyeonggi-do, Korea, 15083
Phone : +82-31-496-7000 or 7124
Fax : +82-31-496-7100
http://www.hirose.co.kr/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. NUREMBERG OFFICE
Neumeyerstrasse 22-26, 90411 Nurnberg
Phone : +49-911 32 68 89 63
Fax : +49-911 32 68 89 69
http://www.hirose.com/eu/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. HANOVER OFFICE
Bayernstr. 3, Haus C 30855 Langenhagen, Germany
Phone : +49-511 97 82 61 30
Fax : +49-511 97 82 61 35
http://www.hirose.com/eu/
GERMANY:
HIROSE ELECTRIC EUROPE B.V. GERMAN BRANCH
Schoenbergstr. 20, 73760 ostfildern
Phone : +49-711-456002-1
Fax : +49-711-456002-299
http://www.hirose.com/eu/
FRANCE:
HIROSE ELECTRIC EUROPE B.V. PARIS OFFICE
Regus La Garenne Colombes,Place de La Belgique,
71 Boulevard National La Garenne Colombes, 92250, France
Phone : +33 (0) 1 7082 3170
Fax : +33 (1) 7082 3101
http://www.hirose.com/eu/
THE NETHERLANDS:
HIROSE ELECTRIC EUROPE B.V.
Hogehillweg #8 1101 CC Amsterdam Z-O
Phone : +31-20-6557460
Fax : +31-20-6557469
http://www.hirose.com/eu/
UNITED KINGDOM:
HIROSE ELECTRIC EUROPE BV (UK BRANCH)
4 Newton Court, Kelvin Drive, Knowlhill,
Milton Keynes, MK5 8NH
Phone : +44-1908 202050
Fax : +44-1908 202058
http://www.hirose.com/eu/
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO., LTD.
1601, Henderson Metropolitan, NO.300, East Nanjing
Road, Huangpu District, Shanghai, China 200001
Phone : +86-21-6391-3355
Fax : +86-21-6391-3335
http://www.hirose.com/cn/
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO.,LTD. BEIJING BRANCH
A1001, Ocean International Center, Building 56# East 4th
Ring Middle Road, ChaoYang District, Beijing, 100025
Phone : +86-10-5165-9332
Fax : +86-10-5908-1381
http://www.hirose.com/cn/
TAIWAN:
HIROSE ELECTRIC TAIWAN CO., LTD.
103 8F, No.87, Zhengzhou Rd., Taipei
Phone : +886-2-2555-7377
Fax : +886-2-2555-7350
http://www.hirose.com/tw/
HONG KONG:
HIROSE ELECTRIC HONGKONG TRADING CO., LTD.
Room 1001, West Wing, Tsim Sha Tsui Centre, 66
Mody Road, Tsim Sha Tsui East, Kowloon, Hong Kong
Phone : +852-2803-5338
Fax : +852-2591-6560
http://www.hirose.com/hk/
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. DELHI LIAISON OFFICE
Office NO.552, Regus-Green Boulevard, Level5, Tower C,
Sec62, Plot B-9A, Block B, Noida, 201301, Uttar Pradesh, India
Phone : +91-12-660-8018
Fax : +91-120-4804949
http://www.hirose.com/sg/
SINGAPORE:
HIROSE ELECTRIC SINGAPORE PTE. LTD.
10 Anson Road #26-16, International Plaza
079903, Singapore
Phone : +65-6324-6113
Fax : +65-6324-6123
http://www.hirose.com/sg/
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. BANGALORE LIAISON OFFICE
Unit No-403, 4th Floor, No-84, Barton Centre, Mahatma
Gandhi (MG) Road, Bangalore 560 001, Karnataka, India
Phone : +91-80-4120 1907
Fax : +91-80-4120 9908
http://www.hirose.com/sg/
MALAYSIA:
PENANG REPRESENTATIVE OFFICE
1-21-01, Suntech @ Penang Cybercity (1164), Lintang
Mayang Pasir 3,11950, Bayan Baru, Penang, Malaysia.
Phone : +604-619-2564
Fax : +604-619-2574
http://www.hirose.com/sg/
THAILAND:
BANGKOK OFFICE (REPRESENTATIVE OFFICE)
Unit 4703, 47th FL., 1 Empire Tower, South Sathorn
Road, Yannawa, Sathorn, Bangkok 10120 Thailand
Phone : +66-2-686-1255
Fax : +66-2-686-3433
http://www.hirose.com/sg/
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CONN RCPT 96POS SMD GOLD
入手可能な数量6524
単価503
CONN HDR 120POS SMD GOLD
入手可能な数量6774
単価553
CONN RCPT 120POS SMD GOLD
入手可能な数量4946
単価578
CONN RCPT 144POS SMD GOLD
入手可能な数量3299
単価650
CONN HDR 168POS SMD GOLD
入手可能な数量990
単価661
CONN HDR 168POS SMD GOLD
入手可能な数量911
単価661
CONN RCPT 100POS SMD GOLD
入手可能な数量549
単価673
CONN HDR 168POS SMD GOLD
入手可能な数量345
単価2249
CONN HDR 80POS SMD GOLD
入手可能な数量2301
単価593
CONN HDR 100POS SMD GOLD
入手可能な数量2236
単価658
CONN HDR 120POS SMD GOLD
入手可能な数量119
単価692
CONN HDR 140POS SMD GOLD
入手可能な数量1108
単価761
CONN RCPT 140POS SMD GOLD
入手可能な数量1335
単価796
CONN HDR 100POS SMD GOLD
入手可能な数量2000
単価388.21
CONN HDR 100POS SMD GOLD
入手可能な数量0
単価0
CONN HDR 96POS SMD GOLD
入手可能な数量5840
単価501
CONN HDR 96POS SMD GOLD
入手可能な数量890
単価501
CONN HDR 144POS SMD GOLD
入手可能な数量1019
単価606
CONN HDR 140POS SMD GOLD
入手可能な数量134
単価749
CONN RCPT 100POS SMD GOLD
入手可能な数量3000
単価396.506