97 Series Datasheet

Grayhill Inc.

View All Related Products | Download PDF Datasheet

Datasheet

DIP Switches
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
LENGTH
SEE ORDERING
INFORMATION .050 (1,27) Pitch
.193
(4,90) .242
(6,15)
.291
(7,39)
Top View Side ViewFront View
.177
(4,50)
.024 (0,61)
.264 (6,71) .004
(0,10)
.050
(1,27)
Pitch
.016
(0,41)
.030 (0,76)
TAPE THICKNESS
.003 (0,08)
.059
(1,50)
Recommended PC Pad Dimensions
SERIES 97
Half-Pitch
Surface Mount DIP Switches
FEATURES
•LowProfile
•HalftheSizeofStandardDIP
Switches
•2,4,6,8&10PositionsAvailable
•LessMassforEasyVacuumPick
&Place
APPLICATIONS
UsedinanyDIPapplicationwhere
space is at a premium such as
notebook computers, hand-held
radios, industrial control products,
CD-ROM drives, cellular base
stationsandcoinchangers.
SPECIFICATIONS
Electrical Ratings
Contact Rating: 25 mA at 24Vdc switching;
100mAat50Vdcnon-switching
Contact Resistance:100mmax,initially
Insulation Resistance: 100 M minimum at
100Vdc
Dielectric Strength:300Vacforoneminute
Switch Capacitance: 5pFmaximum
Contact Arrangement:SPST
Mechanical Ratings
Life: 1,000cyclesminimum
Operation Force:500gF
Mechanical Shock: MIL-STD-202F, Method,
213B,Test Condition A. Gravity: 50G's (peak
value),11m/sec.Directionandtimes:6sides
and3timesineachdirection.
Vibration: MIL-STD-202F, Method 201A.
Passed 6 hours (2 hours in each) of three
perpendicularplanesatacycleof10-55-10Hz/1
minute.
Operating Temperature Range:-40to85°C
Storage Temperature Range: -40to85°C
Materials
Base and Cover: UL94V-0Nylon,black
Actuators: UL94V-0 Nylon thermoplastic,
white
Base Contacts:Alloycopperwithgold-plating
overnickel
Terminals:Brasswithgold-plating
Tape Seal:Kapton
Soldering Information
Vapor phase and IR-reflow soldering can be
applied.Withstands255°Cpeaktemperature.
Cleaning: Tape sealed versions are capable
of withstanding washing processes using
alcohol-based solvents only. Water or other
water-basedsolventwashingprocessesarenot
recommended.Careshouldbetakentoavoid
fluxadheringtotheswitchbodyfromthecircuit
boardsolderingprocess.Theswitchshouldbe
allowedtocoolforatleast3minutesbetween
theendofthesolderprocessandthebeginning
ofthewashprocess.Thesolventstageofthe
cleaning process is not to exceed 1 minute
andthewholewashprocessisnottoexceed3
minutes.Ultrasonicorpressurewashcleaning
isnotrecommended.
Actuation: Switch slides should be actuated
from a low angle in the intended direction of
travel.The application of excess force from a
highanglecancausepermanentdamagetothe
contactsystem.Tapesealsmustberemovedto
properlyactuatetheswitches.
Packaging Information
Tube: 125pcs/tube(2positions),75pcs/tube(4
positions),54pcs/tube(6positions),40pcs/tube
(8positions),33pcs/tube(10positions).
Tape and Reel: 97C: 4,000 pcs/reel (all
positions).97R:2500pcs/reel(allpositions).
CIRCUITRY
Unlessotherwisespecified,tolerancesare±0.008(0,20)
Fig. 1 Series 97C DIMENSIONS ininches(andmillimeters)
Series: 97Cseefig.1,97Rseefig.2
Positions: 02=.148(3,76),04=.248(6,30),06=.348(8,84),
08=.448(11,38),10=.548(13,92)
97C06SRT
T=RoHScompliant
Packaging: Blank=Tube,R=TapeandReel(seepkgnote)
Seal: Blank=Unsealed,S=TopTapeSeal
ORDERING INFORMATION
Unlessotherwisespecified,tolerancesare±0.008(0,20)
Fig. 2 Series 97R DIMENSIONS ininches(andmillimeters)
DIPswitchesareshippedinthe"ON"position.
ON
A
12345678
Top View Side ViewFront View Recommended PC Pad Dimensions
.024
(0,6)
.047
(1,20) .177±.002
(4,50±0,05)
.024
(0,6)
.319
(8,1)
.016
(0,40)
.050
(1,27)
PITCH
.004±.004
(0,10±0,10)
TAPE
.002
(0,05)
.057
(1,44)
.030
(0,76)
.310
(7,85)
.360
(9,10)
.260
(6,60)
.050(1,27)PITCH

Products

SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量98182
単価302
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量68553
単価294
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量15717
単価313
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量10030
単価319
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量12244
単価369
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量251
単価313
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価298
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価302
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価338
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価366
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価157.0696
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価158.15025
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価158.1504
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価165.61825
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価165.6184
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価168.6572
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価173.2155
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価173.2156
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価180.0116
SWITCH SLIDE DIP SPST 25MA 24V
入手可能な数量0
単価181.77675