JPY | USD

76, 78 SPDT Datasheet

Grayhill Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Thru-Hole DIP Switches
DIP Switches
.247 ± .010
(6,27 ± 0,25)
SERIES 76 and 78
SPDT
DIMENSIONS: Series 76 in inches (and millimeters)
Toggle-DIPSeries 76 Raised Rocker
Recessed Rocker
Circuitry Positions Length Length No./ Raised Recessed Toggle-
Inches Metric Tube Type* Rockers* DIP*
SPDT 2 0.380" 9,7mm 27 76SC02T 76RSC02T 76STC02T
Form C 4 0.780" 19,8mm 13 76SC04T 76RSC04T 76STC04T
SPDT 1 0.280" 7,1mm 35 78J01T
2 2 0.480" 12,2mm 21 78J02T
Circuits 3 0.680" 17,3mm 15 78J03T
4 0.880" 22,4mm 12 78J04T
5 1.080" 27,4mm 9 78J05T
Series 78 Slide
DIMENSIONS: Series 78 in inches (and millimeters)
ORDERING INFORMATION
1 2
C1
C2
.380 ± .010
(9,65 ± 0,25)
.380 ± .010
(9,65 ± 0,25)
.020
± .002
(0,51
± 0,05)
TYP.
.090 ± .005
(2,29 ± 0,13)
TYP.
.100 ± .005
(2,54 ± 0,13)
TYP.
.447 ± .015
(11,35 ± 0,38)
TYP.
FEATURES
Raised and Recessed Rocker,
and Toggle Actuated Styles
SPDT with a Common Pole, or
SPDT with 2 Isolated Circuits
Spring and Ball Contact
Top Tape Seal Option for
Most Styles
• RoHS Compliant
*To order top seal versions, add "S" before the "T" in the Grayhill part number. Not available on Toggle-DIP.
11
SPDT with Common
True Form C Switching
CIRCUITRY: Series 78
1 2
C1
1
C1
1
C1
C2
1 2
C1
C2
CIRCUITRY: Series 76
To create common poles, tie together 2
adjoining terminals on 1 (either) side of
SPDT, 2 Circuits
(No Commons)
Dot on cover indicates active terminal
when slide is on that side of switch.
Contact is made with terminal on opposite
1
C
L
C
L
2 3 4 5
0.380 ± .005
(9,65 ± 0,13)
DIM. A
SEE CHART
.100 ± .002
(2,54 ± 0,05)
.020 ± .002 (0,51 ± 0,05) TYP.
.090 ± .005 (2,29 ± 0,13) TYP.
.100 ± .005 (2,54 ± 0,13) TYP.
C
L
C
L
.070 (1,78) REF.
A
.295 + .000 –.020
(7,49 + 0 - 0,51)
.020
± .002
(0,51
± 0,05)
.156 + .015 –.010
(3,96 + 0,38 –0,25) TYP.
A = .245 + .000 –.020
(6,22 + 0 - 0,51)
.050 ± .005
(1,27 ± 0,13)
TYP. .180 ± .010 (4,57 ± 0,25)
.012 ± .001 (0,30 ± 0,03)
.300 + .030 –.000
(7,62 + 0,76 - 0)
C
L
C
L
A
A = .247 ± .010
(6,27 ± 0,25)
.295 + .000 –.020
(7,49 –0,51)
.020 + .005 –.000
(0,51 + 0,13)
.050 ± .005
(1,27 ± 0,13)
.180 ± .010
(4,57 ± 0,25) .012 ± .001
(0,30 ± 0,03)
.300 + .030 –.000
(7,62 + 0,76)
.156 + .015 –.010
(3,96 + 0,38 –0,25)
ADDITIONAL INFORMATION
See Options and Accessories brochure
For the most current sodering and cleaning
processing guidelines reference Grayhill DIP
Switch Processing Information, Bulletin 1234
Available from your local
Grayhill Distributor.
For prices and discounts, contact a local
Sales Office, an authorized local Distributor
or Grayhill.

Products

SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量1845
単価337
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量4752
単価498
SWITCH TOGGLE DIP SPDT 150MA 30V
入手可能な数量1410
単価547
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量727
単価526
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量4009
単価608
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量278
単価655
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量137
単価775
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量81
単価688
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量0
単価526
SWITCH TOGGLE DIP SPDT 150MA 30V
入手可能な数量0
単価582
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量0
単価522.80952
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量0
単価540.4
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価553.18519
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量0
単価559.8
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価562
SWITCH SLIDE DIP SPDT 150MA 30V
入手可能な数量0
単価571.83333
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価579.62963
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価695.46154
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価700.30769
SWITCH ROCKER DIP SPDT 150MA 30V
入手可能な数量0
単価714.84615