JPY | USD

PYD 15x8, PYQ 1548

Excelitas Technologies

Download PDF Datasheet

Datasheet

Next-Generation, Low-Power
DigiPyro
®
for Battery-Operated Motion Detection
PYD 1588, PYD 1598 – PYQ 1548
DigiPyro
®
The new Low-Power DigiPyro “Gen2” 1500 Series is the upgrade
from our PYD 1600 Series which was introduced with great success
in 2015. The new generation DigiPyro addresses the growing
market requirements for added performance and functionality.
With significant reduction of supply voltage requirements, the
PYD 1500 Series operates at 1,8 V – 3,3V. Further, the new Low-
Power DigiPyro “Gen2” offers selectable band-pass function, and
improved selectable pulse count extending affect detection range
and minimizing sensor reaction time.
The wake-up / sleep mode promotes power savings and extends
service life, making it ideal for prolonged battery-operated motion
detection. Continuous motion sensing, signal processing and
event/motion detection is handled onboard by the Low-Power
DigiPyro, while the hosting microcontroller can be set into a power
saving mode. Only upon detection of motion, per its programmed
settings, the Low-Power DigiPyro signalizes the microcontroller to
wake up.
With this enhanced expansion of the DigiPyro Series, we now offer
a complete family of products in addition to PYD1688, PYD1698,
PYQ1648, and now PYD1588, PYD1598 and PYQ1548.
www.excelitas.com
New Digital Pyrodetector Series
Applications
• IP Cameras
• Wireless Intrusion Alarms
• Battery-operated Motion
Detection
• Portable Motion Detection
Features and Benefits
• Wake up/ Sleep Mode
• 1,8 V Operation
• Selectable Band Pass
• Pulse Count Option
• Extended Detection Range
• Quicker Reaction Time
DATASHEET
Infrared Sensing Solutions
www.excelitas.com
For a complete listing of our global offices, visit www.excelitas.com/locations
© 2016 Excelitas Technologies Corp. All rights reserved. The Excelitas logo and design are registered trademarks and Helix is a trademark of Excelitas Technologies Corp. All other trademarks not owned by Excelitas Technologies or its subsidiaries
that are depicted herein are the property of their respective owners. Excelitas reserves the right to change this document at any time without notice and disclaims liability for editorial, pictorial or typographical errors.
05.2016
Excelitas Technologies
GmbH & Co. KG
Wenzel-Jaksch-Str. 31
D-65199 Wiesbaden
Germany
Telephone: (+49) 611 492 430
Fax: (+49) 611 492 165
detection.europe@excelitas.com
Excelitas Technologies
22001 Dumberry Road
Vaudreuil-Dorion, Quebec
Canada J7V 8P7
Telephone: (+1) 450.424.3300
Toll-free: (+1) 800.775.6786
Fax: (+1) 450.424.3345
detection.na@excelitas.com
Excelitas Technologies
8 Tractor Road
Singapore 627969
Telephone: (+65) 6775 2022 (Main number)
Telephone: (+65) 6770 4366 (Customer Service)
Fax: (+65) 6778-1752
detection.asia@excelitas.com
PYD 1588 and PYD 1598
Main Parameter Symbol Min. Typ. Max. Unit Remarks
Responsivity 3,3 4 kV/W f = 1 Hz
Match 5 10 %
Noise 20 78 µVpp
Operation Data
Operating Voltage VDD 1,8 3,0 3,6 V
Supply Current IDD 3 5 µA VDD = 3V, No Load
ADC Data
ADC Resolution 14 Bits Max. Count =214 -1
PIR ADC Sensitivity 6,5 µV/Count
Output Range 511 214 –511 Counts
LPF Cutoff Frequency f17 Hz
HPF Cutoff Frequency f 0,4 /0,2 Hz Selectable
Window Size PYD1588 x=3,4 /Y=4,6 mm
Window Size PYD1598 x=4,2 / Y=5,2 mm

Products

LOW POWER DIGIPYRO MOTION SENS
入手可能な数量0
単価1650